0 xx xx-xx T
I
"A"%
-7 «MW
EEEE‘VAEEQEELHMID.
\ [A 2 \
E E E 3/ fl E E H m /nEMnmL£wvemureuznm
- ,qu:,au3[25u.ua]
VOL NON-CUM,
"mammal 4- /
//
\\
H
~ 350
[km films]
‘ [7.II!
* I ‘ ‘ . 3‘ ‘ 4t
mgmme mm [M g
. dc",
mm JL maguwgguflu m.
WELL
.ozalJIl
mum ,zw
.oazlzvoah Flinn
L L s
W ‘ m
.flwllfih‘fl! ‘\ ““51
COVER
J
ELECTRONICS. INC.
Bristol, PA 19007-6810 USA
TEL (215) 781-9956 • FAX (215) 781-9845
PRINTOUTS OF THIS DOCUMENT MAY BE OUT OF DATE AND SHOULD BE CONSIDERED UNCONTROLLED
•INFO@ARIESELEC.COM
WWW.ARIESELEC.COM 12003
Rev. AA
Series C81/C91 Standard Dual Beam
Wire Wrap Edge-Grip Socket
FEATURES
• Dual beam, edge-grip contacts provide high retention with positive wiping action
• Removable cover provides lower profile
• Side-to-side stackable
GENERAL SPECIFICATIONS
• BODY: black UL 94V-0 glass-filled 4/6 Nylon
• DUAL BEAM CONTACT: Grade A Phosphor Bronze, 1/2-hard
• CONTACT PLATING: (all over 50μ [1.27μ] Ni per SAE-AMS-QQ-N-290); Sn
200μ [5.08μ] min. matte Sn per ASTM B545-97; Sn/Pb 50-150μ [1.27-3.81μ]
min. 90/10 Sn/Pb per MIL-P-81728; Au 10μ [0.25μ] min. per MIL-G-45204
• CONTACT CURRENT RATING: 1.5 amp
• CONTACT RESISTANCE: 20 mΩ initial
• INSULATION RESISTANCE: 100 mΩ @ 500 VDC per MIL-STD-1344, method
3003.1
• DIELECTRIC WITHSTANDING VOLTAGE: 1000 VAC
• OPERATING TEMPERATURE: Sn -67°F to 221°F [-55°C to
105°C]; Au -67°F to 257°F [-55°C to 125°C]
• SOLDERABILITY: MIL-STD-202, Method 208, less heat aging
• WITHOUT COVER: accepts leads up to 0.011 x 0.018 ±0.003
[0.28 x 0.46 ±0.08] or 0.021 [0.53] dia.
• WITH COVER: accepts leads 0.100-0.200 [2.54-5.08] long
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.046 ±0.002 [1.17 ±0.05] dia.
No. of Pins Dim “A” Dim. “B” Dim. “C” Dim. “D” Dim. “E”
8 0.465 [11.81] 0.300 [7.62] 0.300 [7.62]
0.400 [10.16] N/A
14 0.765 [19.43] 0.600 [15.24] 0.300 [7.62]
0.400 [10.16]
0.300 [7.62]
16 0.865 [21.97]
0.700 [17.78]
0.300 [7.62]
0.400 [10.16] 0.400 [10.16]
18 0.965 [24.51] 0.800 [20.32] 0.300 [7.62]
0.400 [10.16] 0.400 [10.16]
20
1.065 [27.05]
0.900 [22.86] 0.300 [7.62]
0.400 [10.16] 0.400 [10.16]
22
1.180 [29.97]
1.000 [25.40]
0.400 [10.16] 0.500 [12.70] 0.500 [12.70]
24
1.280 [32.51]
1.100 [27.94]
0.600 [15.24] 0.700 [17.78] 0.500 [12.70]
28
1.480 [37.59]
1.300 [33.02]
0.600 [15.24] 0.700 [17.78] 0.500 [12.70]
36
1.880 [47.75]
1.700 [43.18]
0.600 [15.24] 0.700 [17.78] 0.800 [20.32]
40
2.080 [52.83]
1.900 [48.26]
0.600 [15.24] 0.700 [17.78] 0.800 [20.32]
ORDERING INFORMATION
C XX XX-XX TL
Optional Plating Sn/Pb
C81 Series
04 = Closed Entry
54 = Open Entry w/o Cover
C91 Series
00 = Closed Entry
50 = Open Entry w/o Cover
Socket Series
Pin Plating
91 = Au
81 = Sn
No. of Pins (see Table)
CUSTOMIZATION: In addition to the standard products shown
on this page, Aries specializes in custom design and production.
Special materials, platings, sizes, and configurations can be
furnished, depending on the quantity. NOTE: Aries reserves the
right to change product general specifications without notice.
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
Products related to this Datasheet
CONN IC DIP SOCKET 8POS TIN
CONN IC DIP SOCKET 14POS TIN
CONN IC DIP SOCKET 16POS TIN
CONN IC DIP SOCKET 18POS TIN
CONN IC DIP SOCKET 20POS TIN
CONN IC DIP SOCKET 22POS TIN
CONN IC DIP SOCKET 24POS TIN
CONN IC DIP SOCKET 28POS TIN
CONN IC DIP SOCKET 40POS TIN
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 22POS GOLD
CONN IC DIP SOCKET 24POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 40POS GOLD