SBH31-xBPB-Dxx-xx-BK Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF DatasheetSULLINS
3 D10 ST BK
AL
DIMENSIONS
‘mia
WNW: H
A?
100
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensionsin[]areinmillimeters,allothersareininches.
.050” [1.27 mm] Contact Centers, Shrouded (Box) Headers/Straight/Right Angle/SMT
With or Without Post- SBH Series Mates with SFH31 series (See opposite page)
PART NUMBER OPTIONS
B = Brass
CONTACT CENTERS
B = .050” [1.27 mm]
NUMBER OF CONTACT POSITIONS (Pins per Row)
TERMINATION TYPE
03 thru 50
P = Gold Flash Overall
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
N = Nylon
L=LCP
CONTACT MATERIAL
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SBH31 = Box Header, .050” [1.27 mm] Contact Centers by
.050” [1.27 mm] Row Spacing
ST = Straight
RA = Right Angle
SM = Surface Mount
SP = Surface Mount with Guide Posts
SBH31 - N B P B - D 10 - ST - BK
.050[1.27]
.094[2.40]
.050[1.27]
.094[2.40]
.220[5.60]
.220[5.60]
.217[5.50]
.220[5.60]
.217[5.50]
.050[1.27]
.050[1.27]
.016[0.40] SQ.
.213[5.40]
2X .039[1.00]
STRAIGHT (ST)
Example P/N: SBH31-NBPB-D20-ST-BK
RIGHT ANGLE (RA)
Example P/N: SBH31-NBPB-D20-RA-BK
SURFACE MOUNT (SM)
Example P/N: SBH31-NBPB-D20-SM-BK
SURFACE MOUNT with Posts (SP)
Example P/N: SBH31-NBPB-D20-SP-BK
Ø.047[1.20] Ø .031[0.80]
.211[5.35]
.132[3.35]
Surface Mount with Posts (SP) Only
Refer to Termination Type
.157[4.00]
SPECIFICATIONS
• Polarizing Notch
• Operating Temperature: -40°C to +105°C
• Processing Temperature: 230°C Max. for 60 seconds,
(260°C Max. for 10 seconds)
• UL Flammability Rating: 94V-0
• Contact Resistance: 20 milli Ohms Max.
• Current Rating: 1 Amp
• Dielectric Withstanding: 500 VAC
• Insulation Resistance: 5000 Megohms
Products related to this Datasheet
CONN HEADER SMD 34POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER VERT 10POS 1.27MM
CONN HEADER VERT 16POS 1.27MM
CONN HEADER VERT 14POS 1.27MM
CONN HEADER VERT 26POS 1.27MM
CONN HEADER VERT 34POS 1.27MM
CONN HEADER VERT 40POS 1.27MM
CONN HEADER VERT 44POS 1.27MM
CONN HEADER VERT 50POS 1.27MM
CONN HEADER SMD 10POS 1.27MM
CONN HEADER SMD 14POS 1.27MM
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 34POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
CONN HEADER SMD 44POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 14POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 40POS 1.27MM
CONN HEADER SMD 44POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
CONN HEADER R/A 12POS 1.27MM
CONN HEADER SMD 12POS 1.27MM
CONN HEADER VERT 12POS 1.27MM