D39106
, Qnfichhéosn IVI/JXI/VI jButtonTM Halo
FEATURES IB UTTON HALO TYPES
Slides over iButton and highlights with a
color D39106L
|<———i 60mm="" —.1="" i="" color-coded="" tab="" accepts="" transparent="" computer="" generated="" label="" i="" improves="" the="" visibility="" of="" the="" ibutton="" for="" quick="" sighting="" i="" available="" in="" six="" bright="" colors="" d891="" 068="" i‘"="" mmmfi="" -="" 20="" mm="" (ds91068)="" and="" 60="" mm="" (ds9106l)="" usable="" tail="" length="" for="" legends="" 22="" i="" uses="" ds9096p="" adhesive="" pads="" for="" securing="" the="" €32"="" tail="" ordering="" information="" '="" 1000="" labels="" per="" bag="" ds9106s-pko+="" ibutton="" halo,="" pink="" 20="" mm="" ds9106$-0g0+="" ibutton="" halo,="" orange="" 20="" mm="" ds9106$-gno+="" ibutton="" halo,="" green="" 20="" mm="" ds9106s-ylo+="" ibutton="" halo,="" yellow="" 20="" mm="" ds9106s-blo+="" ibutton="" halo,="" blue="" 20="" mm="" ds9106l-pko+="" ibutton="" halo,="" pink="" 60="" mm="" ds9106l-0g0+="" ibutton="" halo,="" orange="" 60="" mm="" ds9106l-gnch—="" ibutton="" halo,="" green="" 60="" mm="" ds9106l-ylo+="" ibutton="" halo,="" yellow="" 60="" mm="" ds9106l-="" who+="" ibutton="" halo,="" white="" 60="" mm="" +denntev="" a="" [mu/(pb)="" free/r0115="" compliam="" product="" d="" es="" c="" ri="" ptio="" n="" the="" ds9106="" ibutton="" halos="" are="" 0.25="" mm,="" thin="" vinyl="" highlighters="" that="" slide="" over="" an="" ibutton="" that="" is="" to="" be="" labeled="" with="" text,="" picture="" or="" numeric="" information.="" the="" halo="" is="" retained="" by="" a="" friction="" fit="" to="" the="" ibutton="" it="" is="" pressed="" onto="" and="" one="" or="" two="" ds9096p="" double-sided="" adhesive="" pads.="" the="" halo="" itself="" is="" blank.="" readable="" graphics="" are="" added="" using="" commercially="" available="" label="" printers="" such="" as="" the="" p-touch="" series="" of="" products="" from="" brother="" and="" the="" varitronics="" easysteptm="" label="" printers.="" these="" manufacturers="" also="" offer="" software="" support="" for="" ibm="" and="" mac="" compatible="" computers.="" for="" best="" visibility="" and="" contrast,="" the="" labels="" should="" be="" printed="" black="" on="" transparent="" film.="" with="" their="" adhesive="" backing,="" they="" then="" mount="" on="" the="" fluorescent-colored="" ibutton="" halo.="" [bu/ion="" n="" a="" trademark="" 0/="" maxim="" [mm/ed="" produclr,="" inc="" lof2="">———i>
19-4853; 8/09
1 of 2
FEATURES
Slides over iButton and highlights with a
color
Color-coded tab accepts transparent computer
generated label
Improves the visibility of the iButton for
quick sighting
Available in six bright colors
20 mm (DS9106S) and 60 mm (DS9106L)
usable tail length for legends
Uses DS9096P adhesive pads for securing the
tail
1000 labels per bag
iBUTTON HALO TYPES
DS9106L
DS9106S
ORDERING INFORMATION
DS9106S-PK0+ iButton Halo, Pink 20 mm
DS9106S-0G0+ iButton Halo, Orange 20 mm
DS9106S-GN0+ iButton Halo, Green 20 mm
DS9106S-YL0+ iButton Halo, Yellow 20 mm
DS9106S-BL0+ iButton Halo, Blue 20 mm
DS9106L-PK0+ iButton Halo, Pink 60 mm
DS9106L-0G0+ iButton Halo, Orange 60 mm
DS9106L-GN0+ iButton Halo, Green 60 mm
DS9106L-YL0+ iButton Halo, Yellow 60 mm
DS9106L-WH0+ iButton Halo, White 60 mm
+Denotes a lead(Pb)-free/RoHS-compliant product.
DESCRIPTION
The DS9106 iButton Halos are 0.25 mm, thin vinyl highlighters that slide over an iButton that is to be
labeled with text, picture or numeric information. The halo is retained by a friction fit to the iButton it is
pressed onto and one or two DS9096P double-sided adhesive pads.
The halo itself is blank. Readable graphics are added using commercially available label printers such as
the P-Touch series of products from BROTHER and the VARITRONICS EasyStepTM Label Printers.
These manufacturers also offer software support for IBM and MAC compatible computers.
For best visibility and contrast, the labels should be printed black on transparent film. With their adhesive
backing, they then mount on the fluorescent-colored iButton Halo.
iButton is a trademark of Maxim Integrated Products, Inc
DS9106
iButtonTM Halo
www.maxim-ic.com
DS9106
REVISION HISTORY
REVISION
DATE DESCRIPTION PAGES
CHANGED
8/09 Deleted the DS9106S-WH and DS9106L-BL from the Ordering Information table.
Added plus signs (+) to the remaining part numbers in the Ordering Information table. 1
.
2 of 2
Products related to this Datasheet
IBUTTON HALO GREEN 20MM
IBUTTON HALO GREEN 60MM
IBUTTON HALO PINK 60MM
IBUTTON HALO PINK 20MM
IBUTTON HALO YELLOW 60MM
IBUTTON HALO ORANGE 60MM
IBUTTON HALO WHITE 60MM
IBUTTON HALO YELLOW 20MM
IBUTTON HALO BLUE 20MM
IBUTTON HALO ORANGE 20MM