53264 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
4 3 2 1
ms mums IE- UNPUBLISHED. RELEAfiED ma FUELIEATWN .13 . L00 may REVISIONS
© WWW“ '9 RV W ‘NWRRURNED ALL mm RESERVE” G 86 7 UR nascmpnm DATE DNN mu
1: REVISED PER OLZOPO217AQ7 02DECS7 DKS MJS
D 1 O.7E[.O30] MA>< aluminum="" foil="" thk="" d="" kama="" serrations="" 2="" -="" 52="" i="" i.="" 331="" 1="" l="" .="" 1="" o="" 3]="" ma="" x="" m="" i="" n="" d="" i="" a="" a="" l="" 4,="" ll="" locking="" tab="" i="" 4.="" os="" 1.1="" 111="" 1.111="" 111="" 1‘1="" l160]="" 71111111171111="" 77="" max="" dia="" 1="" ”1.14141,="" c="" a="" j="" c="" 1="" 1="" tabs="" 1="" 9="" .="" 30="" l="" .="" 760]="" 11="" lances="" max=""> fl 1
Z g +
U 9 . 30 ’ 1
L . 355]
MA x 1 1
1 + 7 + 7
L ‘ 1 1 7
V
3
25.40 013490-05 + R
[1.0001 [.02Si-0021
+0 . 25
B O - 2 5 70 . 00 B
+ , O1 0
[.01 O 7 _ 000 1
532541’2
AMP
PART NUMBER
A M P I N C O R F) O R A T E D THIS DRAWING IS A CONTROLLED DOCUMENT. ”SK SCHRUM ”DEC” . p AMP Incorpor‘cted
A W 03“” HorrIstFg, PA 1710573508 A
C U S T O M E R S E R V I C E S Y S T E M S oTHERESA“;REFERRED. AMA SPICER mm NAME N/ BARREL T Ap
FOR ADDIUONAL pRODUCT RECOMMENDED OPERATING TEMPERATURE: ”WWESJ 0 PLC 47 PRgDLUCEEéLEV ” ’ TM
INFORMATION OR COPIES PRODUCT INFORMATION CENTER 150°C MAX 1ch £7 7 DOUBLE FACE» TERM 1 ’FOIL v
QECBWZEGSOSUBWS 17800752275752 VOLTAGE RATING. @ Z i :LE :92“ 008] APPLICATION 5m W1RE S 1 ZE: 1 8P1 2 AWG
FOR APPLICATION TOOLING ASSISTANCE CENTER NOT APPLICABLE M1: 17 RP ’ SIZE CAGE CODE EWING No REMOTE To
TOOLING INFORMATION 17800772271111 NIRE CROSS SECTIONAL AREA RANGE. WEN" COPPER W's” TIN PLATE WW 7 A2 OO779©=| 53264 —
FOR ORDER ENTRY 1-300.526-5142 1'a“6251iIEB’OZREGB’TERANBDDED m ””5 13923335152 O'Tfififg‘é'ififlgw CUSTOMER DRAWING M 5. 1 9““ 1 ”‘1 “V P
AMP 147179 REV HJUNE7
1 DZ’DEC’W 09:36:31 Omp28463 /Ns/dept1123/dwq1123/Ulerm1401L/u.barre1.s
Products related to this Datasheet
CONN TERM FOIL TAP 12-18AWG