SMBG5.0 Thru SMBG188CA Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF DatasheetVISHAY.
®
/ // 52:25.?
see www.vishay.com/doc?99912
DIodesAmencas©wshay.com DwodesAswa®vwshay£om DwodesEuvogefilehamcom
www.mshay com/doc791000
SMBG5.0A thru SMBG188CA
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-12 1Document Number: 88456
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount TRANSZORB®
Transient Voltage Suppressors
DEVICES FOR BI-DIRECTION APPLICATIONS
For bi-directional devices use CA suffix (e.g. SMBG10CA).
Electrical characteristics apply in both directions.
FEATURES
• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 600 W peak pulse power capability with a
10/1000 μs waveform, repetitive rate
(duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of
260 °C
• AEC-Q101 qualified
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: DO-215AA (SMBG)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: For uni-directional types the band denotes
cathode end, no marking on bi-directional types
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2.
(2) Mounted on 0.2" x 0.2" (5.0 mm x 5.0 mm) copper pads to each terminal
PRIMARY CHARACTERISTICS
VWM 5.0 V to 188 V
VBR (uni-directional) 6.4 V to 231 V
VBR (bi-directional) 6.4 V to 231 V
PPPM 600 W
IFSM (uni-directional only) 100 A
TJ max. 150 °C
Polarity Uni-directional, bi-directional
Package DO-215AA (SMBG)
DO-215AA (SMBG)
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1)(2) (fig. 1) PPPM 600 W
Peak pulse current with a 10/1000 μs waveform (1) IPPM See next table A
Peak forward surge current 8.3 ms single half sine-wave uni-directional only (2) IFSM 100 A
Operating junction and storage temperature range TJ, TSTG - 55 to + 150 °C
VISHAY.
DwodesAmencasmwshaymm DwodesAswa@\/\shay,com DwodesEuvopeQA/wshayxom
www.mshay com/doc791ouu
SMBG5.0A thru SMBG188CA
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-12 2Document Number: 88456
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) For bi-directional types having VWM of 10 V and less, the ID limit is doubled
(4) All terms and symbols are consistent with ANSI/IEEE C62.35
(5) For the bi-directional SMBG/SMBJ5.8CA, the maximum VBR is 7.25 V
(6) V
F = 3.5 V at IF = 50 A (uni-directional only)
(+) Underwriters laboratory recognition for the classification of protectors (QVGQ2) under the UL standard for safety 497B and file number
E136766 for both uni-directional and bi-directional devices
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
DEVICE TYPE
MODIFIED
GULL WING
DEVICE MARKING
CODE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA) (3)
MAXIMUM
PEAK PULSE
SURGE
CURRENT
IPPM (A) (2)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
UNI BI MIN. MAX.
(+)SMBG5.0A (5) KE KE 6.40 7.07 10 5.0 800 65.2 9.2
(+)SMBG6.0A KG KG 6.67 7.37 10 6.0 800 58.3 10.3
(+)SMBG6.5A KK AK 7.22 7.98 10 6.5 500 53.6 11.2
(+)SMBG7.0A KM KM 7.78 8.60 10 7.0 200 50.0 12.0
(+)SMBG7.5A KP AP 8.33 9.21 1.0 7.5 100 46.5 12.9
(+)SMBG8.0A KR AR 8.89 9.83 1.0 8.0 50 44.1 13.6
(+)SMBG8.5A KT AT 9.44 10.4 1.0 8.5 20 41.7 14.4
(+)SMBG9.0A KV AV 10.0 11.1 1.0 9.0 10 39.0 15.4
(+)SMBG10A KX AX 11.1 12.3 1.0 10 5.0 35.3 17.0
(+)SMBG11A KZ KZ 12.2 13.5 1.0 11 5.0 33.0 18.2
(+)SMBG12A LE BE 13.3 14.7 1.0 12 5.0 30.2 19.9
(+)SMBG13A LG LG 14.4 15.9 1.0 13 1.0 27.9 21.5
(+)SMBG14A LK BK 15.6 17.2 1.0 14 1.0 25.9 23.2
(+)SMBG15A LM BM 16.7 18.5 1.0 15 1.0 24.6 24.4
(+)SMBG16A LP LM 17.8 19.7 1.0 16 1.0 23.1 26.0
(+)SMBG17A LR LR 18.9 20.9 1.0 17 1.0 21.7 27.6
(+)SMBG18A LT BT 20.0 22.1 1.0 18 1.0 20.5 29.2
(+)SMBG20A LV LV 22.2 24.5 1.0 20 1.0 18.5 32.4
(+)SMBG22A LX BX 24.4 26.9 1.0 22 1.0 16.9 35.5
(+)SMBG24A LZ BZ 26.7 29.5 1.0 24 1.0 15.4 38.9
(+)SMBG26A ME CE 28.9 31.9 1.0 26 1.0 14.3 42.1
(+)SMBG28A MG MG 31.1 34.4 1.0 28 1.0 13.2 45.4
(+)SMBG30A MK CK 33.3 36.8 1.0 30 1.0 12.4 48.4
(+)SMBG33A MM CM 36.7 40.6 1.0 33 1.0 11.3 53.3
(+)SMBG36A MP CP 40.0 44.2 1.0 36 1.0 10.3 58.1
(+)SMBG40A MR CR 44.4 49.1 1.0 40 1.0 9.3 64.5
(+)SMBG43A MT CT 47.8 52.8 1.0 43 1.0 8.6 69.4
(+)SMBG45A MV MV 50.0 55.3 1.0 45 1.0 8.3 72.7
(+)SMBG48A MX MX 53.3 58.9 1.0 48 1.0 7.8 77.4
(+)SMBG51A MZ MZ 56.7 62.7 1.0 51 1.0 7.3 82.4
(+)SMBG54A NE NE 60.0 66.3 1.0 54 1.0 6.9 87.1
(+)SMBG58A NG NG 64.4 71.2 1.0 58 1.0 6.4 93.6
(+)SMBG60A NK NK 66.7 73.7 1.0 60 1.0 6.2 96.8
(+)SMBG64A NM NM 71.1 78.6 1.0 64 1.0 5.8 103
(+)SMBG70A NP NP 77.8 86.0 1.0 70 1.0 5.3 113
(+)SMBG75A NR NR 83.3 92.1 1.0 75 1.0 5.0 121
(+)SMBG78A NT NT 86.7 95.8 1.0 78 1.0 4.8 126
(+)SMBG85A NV NV 94.4 104 1.0 85 1.0 4.4 137
(+)SMBG90A NX NX 100 111 1.0 90 1.0 4.1 146
(+)SMBG100A NZ NZ 111 123 1.0 100 1.0 3.7 162
(+)SMBG110A PE PE 122 135 1.0 110 1.0 3.4 177
(+)SMBG120A PG PG 133 147 1.0 120 1.0 3.1 193
(+)SMBG130A PK PK 144 159 1.0 130 1.0 2.9 209
(+)SMBG150A PM PM 167 185 1.0 150 1.0 2.5 243
(+)SMBG160A PP PP 178 197 1.0 160 1.0 2.3 259
(+)SMBG170A PR PR 189 209 1.0 170 1.0 2.2 275
SMBG188A PS PS 209 231 1.0 188 1.0 2.0 328
VISHAY.
mo
DuodesAmencas@wshay.com DwodesAswa®vwshay£om DwodesEuvogefilehamcom
www.mshay Com/d05791000
SMBG5.0A thru SMBG188CA
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-12 3Document Number: 88456
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Mounted on minimum recommended pad layout
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL VALUE UNIT
Typical thermal resistance, junction to ambient (1) RJA 100 °C/ W
Typical thermal resistance, junction to lead RJL 20
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
SMBG5.0A-E3/52 0.096 52 750 7" diameter plastic tape and reel
SMBG5.0A-E3/5B 0.096 5B 3200 13" diameter plastic tape and reel
SMBG5.0AHE3/52 (1) 0.096 52 750 7" diameter plastic tape and reel
SMBG5.0AHE3/5B (1) 0.096 5B 3200 13" diameter plastic tape and reel
0.1
1
10
100
0.2 x 0.2" (5.0 x 5.0 mm)
Copper Pad Areas
P
PPM
- Peak Pulse Power (kW)
td - Pulse Width (s)
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
0 255075100
100
75
50
25
0
125 150 175 200
TJ - Initial Temperature (°C)
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
0
50
100
150
t
d
01.0 2.0 3.0 4.0
IPPM - Peak Pulse Current, % IRSM
t - Time (ms)
t
r
= 10 µs
Peak Value
I
PPM
Half Value -
I
PPM
I
PP
2
10/1000 µs Waveform
as defined by R.E.A.
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
10
100
1000
6000
101 100 200
Uni-Directional
Bi-Directional
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Measured at
Zero Bias
V
R
, Measured at
Stand-Off
Voltage V
WM
C
J
- Junction Capacitance (pF)
VWM - Reverse Stand-Off Voltage (V)
VISHAY.
mu
DIodesAmencas©wshay.com DwodesAswa®vwshay£om DwodesEuvogefilehamcom
www.mshay com/doc791000
SMBG5.0A thru SMBG188CA
www.vishay.com Vishay General Semiconductor
Revision: 12-Nov-12 4Document Number: 88456
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Typical Transient Thermal Impedance Fig. 6 - Maximum Non-Repetitive Peak Forward Surge Current
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
0.1
1.0
10
100
0.001 0.01 0.1 10 1 100 1000
t
p
- Pulse Duration (s)
Transient Thermal Impedance (°C/W)
10
200
100
1100
10
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
8.3 ms Single Half Sine-Wave
Uni-Directional Only
0.180 (4.57)
0.160 (4.06)
0.016 (0.41)
0.006 (0.15)
0.020
(0.51) MAX.
0.058 (1.47)
0.038 (0.97)
0.255 (6.48)
0.235 (5.97)
0.030 (0.76)
0.015 (0.38)
0.155 (3.94)
0.130 (3.30)
0.083 (2.10)
0 .077 (1.96)
0.095 (2.41)
0.075 (1.90)
0.165 (4.19)
0.085 (2.16)
0.060 (1.27)
DO-215AA (SMBG)
Mounting Pad Layout
Cathode Band
0.008 (0.20)
0.002 (0.05)
Seating Plane
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 02-Oct-12 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer’s responsibility to validate that a particular
product with the properties described in the product specification is suitable for use in a particular application. Parameters
provided in datasheets and/or specifications may vary in different applications and performance may vary over time. All
operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
Material Category Policy
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as RoHS-Compliant fulfill the
definitions and restrictions defined under Directive 2011/65/EU of The European Parliament and of the Council
of June 8, 2011 on the restriction of the use of certain hazardous substances in electrical and electronic equipment
(EEE) - recast, unless otherwise specified as non-compliant.
Please note that some Vishay documentation may still make reference to RoHS Directive 2002/95/EC. We confirm that
all the products identified as being compliant to Directive 2002/95/EC conform to Directive 2011/65/EU.
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as Halogen-Free follow Halogen-Free
requirements as per JEDEC JS709A standards. Please note that some Vishay documentation may still make reference
to the IEC 61249-2-21 definition. We confirm that all the products identified as being compliant to IEC 61249-2-21
conform to JEDEC JS709A standards.
Products related to this Datasheet
TVS DIODE 10V 18.8V DO215AA
TVS DIODE 100V 179V DO215AA
TVS DIODE 100V 179V DO215AA
TVS DIODE 10V 18.8V DO215AA
TVS DIODE 12V 22V DO215AA
TVS DIODE 12V 22V DO215AA
TVS DIODE 12V 22V DO215AA
TVS DIODE 12V 22V DO215AA
TVS DIODE 13V 23.8V DO215AA
TVS DIODE 13V 23.8V DO215AA
TVS DIODE 13V 23.8V DO215AA
TVS DIODE 13V 23.8V DO215AA
TVS DIODE 14V 25.8V DO215AA
TVS DIODE 14V 25.8V DO215AA
TVS DIODE 15V 26.9V DO215AA
TVS DIODE 15V 26.9V DO215AA
TVS DIODE 15V 26.9V DO215AA
TVS DIODE 15V 26.9V DO215AA
TVS DIODE 16V 28.8V DO215AA
TVS DIODE 160V 287V DO215AA
TVS DIODE 160V 287V DO215AA
TVS DIODE 16V 28.8V DO215AA
TVS DIODE 17V 30.5V DO215AA
TVS DIODE 17V 30.5V DO215AA
TVS DIODE 18V 32.2V DO215AA
TVS DIODE 18V 32.2V DO215AA
TVS DIODE 24V 43V DO215AA
TVS DIODE 24V 43V DO215AA
TVS DIODE 24V 43V DO215AA
TVS DIODE 24V 43V DO215AA