m
I
Q
.7 (No OF ROS x .050(T 17“
+ 0T5[u.3B] REF
o [6.35] ;
I I
,T20[3.05] REF ,T45[3.SB] REF
REF gmmmmmmmmm
02 FT T
SUREFW] , ,0Bo[2,03] REF 4» f , YEWEW
SFSDETDEQBEXXEXXXXES SHOWN
ISDFEXXED
HAL? £ .osu[T.27] REF
‘ L
E E‘ I
© ,440[TI.TB] I
REF ‘ amsaz]
F REF
I
F
I
©
‘ ASSEMBLED LENGTH.
(SEE NOTE 8)
TABLE 3- PLAYING
PLATING CONTACT
A (momma m Doozxznum 7H
CF CEZMEZEJDGF SF (msxzasurm er
(5 020245396 or oooamunm {s
F 07203728304} or oooamunm {SF
chxrxxrxxraou
SECTION
SFSDXEXXEXXXEXXEXXLXXEXXEXXX
FEP CABLE OPTION
FT FEP (LEAVE BLANK FOR
STANDARD RVC TNSULATIONI
No OF ROSITIONS
2THRU 50
(PER ROW]
WIRE GAUGE AWG
COLOR CODE
LEAVE BLANK FOR ALL BLACK WIRE
C’ COLOR CODED WIRE
(SEE TABLE 4, SHT 3]
(NOT AVAILABLE FOR TEFLON OPTION
TEFLON CABLE ONLY AVAILABLE IN BLUE)
RLATTNG SPECIFICATION
7H 30 EAVT GOLD TN CONTACT AREA,
3U GOLD ON TATL
76 To LTGHTGOLD TN CONTACT AREA,
3U GOLD ON TATL
FF 3U FLASH GOLD TN CONTACT AREA
3U GOLD ON TATL
EGF 3U LASH SELECTIVE TN CONTACT AREA
3U GOLD ON TATL
(ONLY AVAILABLE TO EXISTING
CUSTOMERS SEEVF RLATTNGT
(SEE TABLE 3, SHEET T)
ASSEMBLED LENGTH
SPECIFY TN TNCHES
(SINGLE END 03 no INCH (TS 2mm]
MINIMUM,
DOUBLE END 03 25 INCH (32 Arm]
MINIMUM}
POLARIZATION KEY
TABLE 1
SERIES WIRE GAUGE CABLE
SFsD 28 AWG chrzerxxaaa
SFsD 30 AWG chearmaaa
stDT
(SEE NOE 13) 23 AWG DWCTFZEJOQTC
stDT
(SEE "01E ‘3’ 30 AWG DWCTFSUFMFTC
nommv NOTE
NXX OPTION END 2
(ONLv A44_AVAILABLE WI D
FNUS NOTCH LIP, STRAIGHT
PIN I To RIN NET
7N S NOTCH DO N STRAIGHT
(RIN I To RIN 2]
FNUX NOTCH UR, CROSSED
(RIN I To RIN N)
FNDX NOTCH DOWN, CROSSED
(PIN I To RIN T)
END ORTTON
(END ORTToN COMBINATIONS NOT AV
73 SINGLE END
ED DOUBLE END
(MUST CHOOSE FROM ENXX ORTIONS
ESL SINGLE ENDED WITH FRICTION LOCK
(SEE SHEET 2 FIG ETTONLY AVAILABLE
5‘7 TOIHRUSOPOSTHON)
EDL DOUBLE ENDED WITH FRICTION LOC
SEESHEETz FTGIT (ONLI AVATLABL
N‘5‘7 IaTHRUSnROSITIONT
(MUST CHOOSE FROM ENXX ORTIONS
SR SINGLE ENDED WITH RETENTION LAT
SEESHEET3 ETC 5)
ONLY AVAILABLE ON 02 THRU 750 PO
DR DOUBLE ENDED WITH RETENTION LA
SEE SHEET: ETC 5)
ONLY AVAILABLE ON 02 THRU 750 PO
MUST CHOOSE FROM ENXX ORTIONS
ESS DUALSCREW DOWN SINCLEENDED
SEE SHTA FTG7T (SEENOTE IS)
NOT AVATLABLEWTIH OPTIONS SL DL,
USES ISDF XXEDEDS CPS RREXXEXXEX z.
EDS DUALSCREW DOWN DOUBLE ENDE
(SEESHT 6, FIGS! (SEE NOTE ISI
TNOTAVAILABL WITH ORTIONSSL DL
USES TSDFEXXED DS, CPSERREXXEXX x a.
MUST CHOOSE FROM Nxxx OPITON
LED
[ : NOT AVAILABLE WITH POLARTZ
I IL‘
©
ASSEMBLED
xx.><>< :.t2="" i="" i="" 7="" ft="" 2="" —="" —="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
AZ
DO NOT
SCALE FROM
THIS PRINT
.050
REF
1.27
.440 11.18
REF
.249 6.32
REF
"A"
"A"
ISDF-XX-D
FIG 1
-S: SINGLE END
SFSD-10-28-XX-XX.XX-S SHOWN
C
+ .015[0.38] REF
(No OF POS x .050[1.27])
.080
REF
2.03
.120
REF
3.05 .145
REF
3.68
.250 6.35
REF
.050 1.27
REF
C
L
02
01
SFSDX-XX-XXX-XX-XX.XX-XX-XXX
No OF POSITIONS
-02 THRU -50
(PER ROW)
WIRE GAUGE (AWG)
-28, -30
END OPTION
(END OPTION COMBINATIONS NOT AVAILABLE)
-NUS: NOTCH UP, STRAIGHT
(PIN 1 TO PIN N-1)
-NDS: NOTCH DOWN, STRAIGHT
(PIN 1 TO PIN 2)
-NUX: NOTCH UP, CROSSED
(PIN 1 TO PIN N)
-NDX: NOTCH DOWN, CROSSED
(PIN 1 TO PIN 1)
-NXX OPTION (END 2)
(ONLY AVAILABLE WITH -D, -DL, -DR & -DS)
SPECIFY IN INCHES
(SINGLE END: 03.00 INCH [76.2mm]
MINIMUM,
DOUBLE END: 03.25 INCH [82.6mm]
MINIMUM)
ASSEMBLED LENGTH
-S: SINGLE END
-D: DOUBLE END
(MUST CHOOSE FROM -NXX OPTIONS)
-SL: SINGLE ENDED WITH FRICTION LOCK
(SEE SHEET 2, FIG 3)(ONLY AVAILABLE ON
*5,*7, 10 THRU 50 POSITION)
-DL: DOUBLE ENDED WITH FRICTION LOCK
(SEE SHEET 2, FIG 4) (ONLY AVAILABLE
ON *5,*7, 10 THRU 50 POSITION)
(MUST CHOOSE FROM -NXX OPTIONS)
-SR: SINGLE ENDED WITH RETENTION LATCH
(SEE SHEET 3, FIG 5)
(ONLY AVAILABLE ON -02 THRU -50 POS)
-DR: DOUBLE ENDED WITH RETENTION LATCH
(SEE SHEET 3, FIG 6)
(ONLY AVAILABLE ON -02 THRU -50 POS)
(MUST CHOOSE FROM -NXX OPTIONS)
-SS: DUAL SCREW DOWN, SINGLE ENDED CABLE
(SEE SHT 4, FIG 7) (SEE NOTE 15)
(NOT AVAILABLE WITH OPTIONS SL, DL, SR & DR
USES ISDF-XX-D-DS, CPS-RR-XX-XX-X & ACCRT-01)
-DS: DUAL SCREW DOWN, DOUBLE ENDED CABLE
(SEE SHT 4, FIG 8) (SEE NOTE 15)
(NOT AVAILABLE WITH OPTIONS SL, DL, SR & DR
USES ISDF-XX-D-DS, CPS-RR-XX-XX-X & ACCRT-01,
MUST CHOOSE FROM NXXX OPTIONS)
COLOR CODE:
LEAVE BLANK FOR ALL BLACK WIRE
C: COLOR CODED WIRE
(SEE TABLE 4, SHT 3)
(NOT AVAILABLE FOR TEFLON OPTION,
TEFLON CABLE ONLY AVAILABLE IN BLUE)
-H: 30µ" HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-G: 10µ" LIGHT GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-F: 3µ" FLASH GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-GF: 3µ" FLASH SELECTIVE IN CONTACT AREA,
3µ" GOLD ON TAIL
(ONLY AVAILABLE TO EXISTING
CUSTOMERS; SEE -F PLATING)
(SEE TABLE 3, SHEET 1)
(SEE NOTE 8)
ASSEMBLED LENGTH:
SECTION "A"-"A"
C
DWCX-XX-XX-300
XX.XX
.125[3.18]
ASSEMBLED LENGTH:
FIG 2
-D: DOUBLE END
SFSD-10-28-XX-XX.XX-D-NUS SHOWN
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
C
POLARIZATION KEY
C
C
C
FEP CABLE OPTION
-T: FEP (LEAVE BLANK FOR
STANDARD PVC INSULATION)
PLATING SPECIFICATION
(* = NOT AVAILABLE WITH POLARIZATION KEY)
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
.050[1.27] SOCKET DISCRETE CABLE ASSEMBLY
BY:
SFSDX-XX-XXX-XX-XX.XX-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/5/2005
5
1
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\SFSDX-XX-XXX-XX-XX.XX-XX-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PULLOUT FORCE: 3.0 LBS [13.3 N].
3. CONTACT MUST BE INSERTED UNTIL RETENTION FEATURE LOCKS INTO PLACE.
4. ALL FINISHED GOODS ARE TO BE ELECTICAL TESTED INCLUDING HI-POT TEST
AT 1000 VOLTS DC. AFTER FINAL ELECTRICAL TEST, LABEL EACH ASSEMBLY
WITH 1 LABEL-ET STAMP ON THE BODY.
5. TINNED COPPER WIRE IS RoHS COMPLIANT.
6. ALL CABLES TO BE LAYERED PACKAGED; ANY CABLE LONGER THAN 14" TO
ALSO BE COILED AND CONTAINED USING TWIST TIE.
7. NOTE DELETED.
8. FOR LENGTHS LESS THAN 12 in, TOLERANCE SHALL BE +/-.125.
FOR OTHER LENGTHS, TOLERANCE SHALL BE +/-2%.
9. NOTE DELETED.
10. REFER TO CRIMP SPECIFICATIONS PRINT FOR CRIMP AND STRIP
DIMENSIONS, TOLERANCES, TOOLING AND ITS REQUIREMENTS.
11. 3LB MIN WIRE CRIMP STRENGTH FOR -30 AWG AND 4.5LB MIN
WIRE CRIMP STRENGTH FOR -28 AWG.
12. NOTE DELETED.
13. -TC TEFLON USE FOR DOUBLE ENDED ASSEMBLIES ONLY,
ALL SINGLE ENDED ASSEMBLIES USE SILVER PLATED DWCT-XX-01.
14. CUT LENGTH IS ASSEMBLY LENGTH MINUS OVERALL LENGTH SUBTRACTOR.
15. THE PRODUCTS WITH OPTION -DS AND -SS SHOULD BE PACKAGED IN BUBBLE BAGS.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
INSULATOR: LCP UL 94V-0, COLOR: BLACK
CONTACT: BeCu
CABLE INSULATION: PVC OR FEP
WIRE: DWC: TINNED COPPER.
REVISION AZ
mummmmmmq
iiiifliiiifl
NOTCH END2
gT
[LT
:
rNUS
(END 2 NOTCH UP, CABLE SIRALGHU
[SEE TABLE 5 FOR PIN MAPPLNG)
NOTCH END 2
:NDTCH END T
*‘—L
rNUX
[END 2 NOTCH UP, CABLE CROSSED]
(SEE TABLE 5 FOR PLN MAPPING)
ENDS
\j i
it i
(ass TABLE 21
n2 m
L
F
f‘SDF'XX'D'L
N N4
Begum 2T
mung
HG 3
75L, SLNGLE END FRLCTLON LOCK
SFSDXVTDVZEVXXVXXXXVSL SHOWN
(SAME AS HO 1, UNLESS OTHERWLSE STATED)
m 02
NOTE
NOTCH END;
rNDX
(END 2 NOTCH DOWN, CABLE CROSSED]
[SEE TABLE 5 FOR PIN MAPPLNG)
f a
4
FIG 4
rDL. DOUBLE END FRTCTION LO
sEsDxrTorzarxxrxxxerLrNus s
[SAME As FIG I, UNLESS OTHERW
@123
j
Table 3 Pin Mapping “
End Opuonwoume) ENDl ENDZ
rNUS 01 N71
rNUX 01 N
ND5 01 2
rNDX 01 1
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
NOTCH END 2
-NUS
(END 2 NOTCH UP, CABLE STRAIGHT)
(SEE TABLE 5 FOR PIN MAPPING)
NOTCH END 1
N
N-1
0201
01
02
N-1
N
(SEE TABLE 2)
NOTCH END 2
-NDS
(END 2 NOTCH DOWN, CABLE STRAIGHT)
(SEE TABLE 5 FOR PIN MAPPING)
NOTCH END 1
01 02
N-1
N
01 02
N-1
N
NOTCH END 2
-NUX
(END 2 NOTCH UP, CABLE CROSSED)
(SEE TABLE 5 FOR PIN MAPPING)
NOTCH END 1
01
02
N-1
N
(SEE TABLE 2)
01 02
N-1
N
NOTCH END 2
-NDX
(END 2 NOTCH DOWN, CABLE CROSSED)
(SEE TABLE 5 FOR PIN MAPPING)
NOTCH END 1
01 02
N-1
N
01 02
N
N-1
FIG 3
-SL: SINGLE END FRICTION LOCK
SFSDX-10-28-XX-XX.XX-SL SHOWN
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
ISDF-XX-D-L
FIG 4
-DL: DOUBLE END FRICTION LOCK
SFSDX-10-28-XX-XX.XX-DL-NUS SHOWN
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
ISDF-XX-D-L
SHEET OF
.050[1.27] SOCKET DISCRETE CABLE ASSEMBLY
BY:
SFSDX-XX-XXX-XX-XX.XX-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/5/2005
5
2
SHEET SCALE: 1:0.571429
F:\DWG\MISC\MKTG\SFSDX-XX-XXX-XX-XX.XX-XX-XXX-MKT.SLDDRW
REVISION AZ
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
HG 6
. DOUBLE END WHH REIENUDN LAT
L
H
.050 [2 03] SFSDXVOSVZBVXXVXXXXVDR SHOWN
; *1 055m 2“] REF * ‘ REF (ONLY AVAILABLE oN 702 THRU 750 Posy
‘— L (SAME AS FIG 1, UNLESS OTHERWISE STATED]
[ .aa] REF {5
.1 13mm] REF 1 4-1 ,oaa[2.24]REF
L
[ yBDExerrM D T E
H [ VISDFVXXVDVM
a <7 [no="" of="" pos="" x="" man="" .271)="" +="" .1455="" as]="" ref="" a="" .7="" [no="" of="" pos="" x="" 050nm)="" +="" .1455="" as]="" ref="" mp}="" ,="" _="" ,="" .="" 7="" f‘="" 5="" j="" e="" f="" table="" 4="" sfsd="" color="" coded="" wire="" sequence="" wlm="" hvwm="" red="" mug:="" yellow="" mun="" violel="" my="" white="" black="" blue="" wgmm-glflfl="" wklmzjdd="" dwgwm="" mum—3m="" e’wklxx-fli-m="" wgxx-wfim="" wow-£53m="" dwgxxoqjm="" wgwafl—glflfl="" d’wklxx-iflflfl="" 1="" z="" 3="" n="" 5="" a="" 7="" s="" 9="" m="" 11="" 12="" 13="" m="" 15="" 1s="" 17="" 1s="" 19="" 2a="" 21="" 22="" 23="" 24="" 25="" 25="" 27="" 28="" n="" 30="" 31="" 32="" 33="" 34="" 35="" 35="" 37="" 38="" n="" 40="" 'n*="" 41="" 42="" 43="" d4="" 45="" 46="" 47="" 48="" 4q="" 50="" pi="" 51="" 52="" 53="" 54="" 55="" 56="" 57="" 58="" 59="" ed="" 61="" 62="" m="" 64="" 85="" fi="" 57="" 68="" 69="" 7d="" 71="" 72="" 73="" 74="" 75="" 7e="" 77="" 7b="" 79="" bb="" 51="" az="" as="" an="" as="" as="" aw="" as="" w="" an="" 91="" 92="" as="" 94="" 95="" as="" 97="" as="" as="" we="" mmmv="" ndve="" [2="" 3]="" @123="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
+ .145[3.68] REF
(No OF POS x .050[1.27])
.113
REF
2.86
.088
REF
2.24
ISDF-XX-D-M
FIG 5
-SR: SINGLE END WITH RETENTION LATCH
SFSDX-05-28-XX-XX.XX-SR SHOWN
(ONLY AVAILABLE ON -02 THRU -50 POS)
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
.080 2.03
REF
+ .145[3.68] REF (TYP)
(No OF POS x .050[1.27])
.113
REF
2.86 .088
REF
2.24
ISDF-XX-D-M
FIG 6
-DR: DOUBLE END WITH RETENTION LATCH
SFSDX-05-28-XX-XX.XX-DR SHOWN
(ONLY AVAILABLE ON -02 THRU -50 POS)
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
.080 2.03
REF
SHEET OF
.050[1.27] SOCKET DISCRETE CABLE ASSEMBLY
BY:
SFSDX-XX-XXX-XX-XX.XX-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/5/2005
5
3
SHEET SCALE: 4:1
F:\DWG\MISC\MKTG\SFSDX-XX-XXX-XX-XX.XX-XX-XXX-MKT.SLDDRW
REVISION AZ
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
(No OF PDS x.usun,z7]; +360 [9.141©
CPSVRRVMZVDLX
m,o79[2.oo]
REF
.145[3..sa] (9
fl
LLU M w
\SDFVXXVDVDS
(No OF POS x.050[1 271p
+015“) 33] REF
FIG 7
rss. SLNGLE END WLTH SCREW DOWN
SFSDXVIOVXXXVXXVXX xers SHOWN
g7 1 (SAME AS HG 1, UNLESS OTHERWLSE STATEDp
DETAIL‘ '
SCALE 4
fACCRTrOL
\ [ ]
SECTLON
SCALE 4
(9
(No OF POS x,050[1.2711 + 350F714
CFSVRRVMZVDLX Q) 9[
ACCRTVOL § © E
1
45 [3.55]
j
LLU LLU
ISDFVXXVDVDS
4:
(No OF POE x,050[1 271p
‘i +015“) 33] REF
EC
FLG 8
7D5 DOUBLE END WITH SCREW DOWN
SFSDXVIOVXXXVXXVXX XXVDSVNDS SHOWN
MUST CHOOSE FROM VNXXX OPTLONE]
(SAME AS FIG 1, UNLESS OTHERWLSE SIATED]
Wow rm N
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POS X .050[1.27]) + .360 [9.14]
(No OF POS x .050[1.27])
+.015[0.38] REF
.145 3.68
'A'
ISDF-XX-D-DS
CPS-RR-M2-01-X
C
C
FIG 7
-SS: SINGLE END WITH SCREW DOWN
SFSDX-10-XXX-XX-XX.XX-SS SHOWN
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
.079 2.00
REF
(No OF POS x .050[1.27])
+.015[0.38] REF
(No OF POS X .050[1.27]) + .360 [9.14] (TYP)
.145 3.68
ISDF-XX-D-DS
ACCRT-01
CPS-RR-M2-01-X
C
C
.079 2.00
REF
"B" "B"
DETAIL 'A'
SCALE 4 : 1
R
.057
REF
1.45
SECTION "B"-"B"
SCALE 4 : 1
ACCRT-01
FIG 8
-DS: DOUBLE END WITH SCREW DOWN
SFSDX-10-XXX-XX-XX.XX-DS-NDS SHOWN
MUST CHOOSE FROM -NXXX OPTIONS)
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
SHEET OF
.050[1.27] SOCKET DISCRETE CABLE ASSEMBLY
BY:
SFSDX-XX-XXX-XX-XX.XX-XX-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
BRATCHER
5/5/2005
5
4
SHEET SCALE: 2:1
REVISION AZ
F:\DWG\MISC\MKTG\SFSDX-XX-XXX-XX-XX.XX-XX-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
CABLE CUT TNEPROCESS
,4L
ALL LENGTH
ABLE .5]
.105[z s7]
,5; STNGLE END
4;,
,105[2.é7]
L
.105 [2,67]
VD: DOUBLE END
TABLE 6
(OVERALL LENGTH SUBTRACTORS)
(SEE NOTE
14)
LENGTH
-S:
SINGLE END
249 [6.325]
-D:
DOUBLE END
‘498 [12.649]
womzuw my;
ELIE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
OVERALL LENGTH
(SEE TABLE 6)
.105 2.67
.105 2.67
-D: DOUBLE END
OVERALL LENGTH
(SEE TABLE 6)
.105 2.67
-S: SINGLE END
CABLE CUT IN-PROCESS
SHEET OF
.050[1.27] SOCKET DISCRETE CABLE ASSEMBLY
BY:
SFSDX-XX-XXX-XX-XX.XX-XX-XXX
DWG. NO.
DESCRIPTION:
BRATCHER
5/5/2005
5
5
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\SFSDX-XX-XXX-XX-XX.XX-XX-XXX-MKT.SLDDRW
REVISION AZ
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CABLE ASSY SOCKET 10POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 10POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
.050 SOCKET DISCRETE CABLE ASSEM
CABLE ASSY SOCKET 50POS 28AWG
CABLE ASSY SOCKET 40POS 28AWG
CABLE ASSY SOCKET 40POS 28AWG
.050 SOCKET DISCRETE CABLE ASSEM
.050 SOCKET DISCRETE CABLE ASSEM
CABLE ASSY SOCKET 40POS 28AWG
CABLE ASSY SOCKET 50POS 28AWG
CABLE ASSY SOCKET 10POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 60POS 28AWG
CABLE ASSY SOCKET 60POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 20POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG
CABLE ASSY SOCKET 30POS 28AWG