MPLAB PM3 Universal Device Programmer Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
MICROCHIP
Development Systems
Microchip Technology Incorporated
Summary
The MPLAB PM3 Universal Device Programmer is easy to
use and operates with a PC or as a stand-alone unit, and
programs Microchip's entire line of PICmicro®devices as
well as the latest dsPIC30F DSC devices. The MPLAB PM3
features a large and bright LCD unit (128x64 pixels) to
display easy menus, programming statistics and status
information.
The MPLAB PM3 programmer has exceptional programming
speed to allow high production throughput, especially
important for large memory devices, and includes a Secure
Digital/Multimedia Card slot for easy and secure data
storage and transfer.
The MPLAB PM3 programmer is designed with 40
programmable socket pins, allowing each socket module to
be configured to support many different devices, requiring
fewer socket modules to support the entire line of
Microchip parts. The socket modules use multi-pin
connectors for high reliability and quick interchange. An
adapter allows current PROMATE®II socket modules to be
used on the MPLAB PM3 programmer.
When connected to a PC-host system either via a serial or
USB port, the MPLAB PM3 programmer is seamlessly
integrated with the MPLAB Integrated Development
Environment (IDE) providing an exceptionally user-friendly
interface for the ultimate control during programming. The
MPLAB IDE includes a full-featured macro assembler,
powerful software simulator with symbolic debugger, color-
coded programmer's editor, project manager, high-level
language debugging and support for Microchip and selected
third party development tools, including compilers, low-cost
in-circuit debuggers and full-featured in-circuit emulators.
Features
Key features of the MPLAB PM3 Programmer include:
·RS-232 or USB interface
·Integrated In Circuit Serial Programming™ (ICSP™)
interface
·Fast programming time
·Three operating modes:
– PC Host mode for full control
– Safe mode for secure data
– Standalone mode for programming without a PC
·Complete line of interchangeable socket modules to
support all Microchip devices and package options
(sold separately)
MPLAB®PM3 Universal Device Programmer
Features (Continued)
·SQTPSM serialization for programming unique serial
numbers while in PC Host mode.
·An alternate DOS command line interface is available
for batch control
·Supports PROMATE II socket modules via adapter
(sold separately)
·Large easy-to-read display
·Field upgradeable firmware allows quick new device
support
·Secure Digital (SD) and Multimedia Card (MMC)
external memory support
·Buzzer notification for noisy environments
Package Contents
·MPLAB PM3 programming unit
·Serial Cable for RS-232 PC connection
·USB cable for USB PC connection
·ICSP cable
·Power supply and power cables
·MPLAB Integrated Development Environment CD
·User’s Guide and technical documentation on CD
Host System Requirements
·PC-compatible system with an Intel Pentium®class or
higher processor, or equivalent
·
Serial or USB port
·
Microsoft Windows®98 Second Edition, Windows ME,
Windows 2000 or Windows XP
The Microchip name and logo, the Microchip logo, dsPIC, KEELOQ, MPLAB, PIC, PICmicro, PICSTART, PRO MATE and PowerSmart are registered trademarks of Microchip Technology Incorporated
in the U.S.A. and other countries. FilterLab, microID, MXDEV, MXLAB, PICMASTER, SEEVAL and The Embedded Control Solutions Company are registered trademarks of Microchip Technology
Incorporated in the U.S.A. Accuron, Application Maestro, dsPICDEM, dsPICDEM.net, ECAN, ECONOMONITOR, FanSense, FlexROM, fuzzyLAB, In-Circuit Serial Programming, ICSP, ICEPIC,
microPort, Migratable Memory, MPASM, MPLIB, MPLINK, MPSIM, PICC, PICkit, PICDEM, PICDEM.net, PowerCal, PowerInfo, PowerMate, PowerTool, rfLAB, rfPIC, Select Mode, SmartSensor,
SmartShunt, SmartTel and Total Endurance are trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. Serialized Quick Turn Programming (SQTP) is a service mark of
Microchip Technology Incorporated in the U.S.A. All other trademarks mentioned herein are property of their respective companies.
© 2003, Microchip Technology Incorporated, Printed in the U.S.A., All Rights Reserved. 10/03
DS51444A
*DS51444A*
Microchip Technology Inc. •2355 W. Chandler Blvd. •Chandler, AZ 85224-6199 USA •(480) 792-7200 •FAX(480) 792-7277
Part Numbers and Ordering Information:
Development Tools from Microchip
MPLAB®IDE Integrated Development Environment (IDE)
MPASM™ Assembler Universal PICmicro®Macro-Assembler
MPLINK™ Linker/MPLIB™ Librarian Linker/Librarian
MPLAB SIM Simulator Software Simulator
MPLAB C18 C Compiler for PIC18CXXX MCUs
MPLAB C30 C Compiler for dsPIC30F MCUs
PICkit™ 1 Flash Starter Kit
MPLAB ICD 2In-Circuit Debugger
MPLAB ICE 2000 Full-featured Modular In-Circuit Emulator for PIC12, PIC16 and PIC18 MCUs
MPLAB ICE 4000 Full-featured Modular In-Circuit Emulator for PIC18 and dsPIC MCUs
PICSTART® Plus Programmer Entry-level Development Kit with Programmer
MPLAB PM3 Device ProgrammerFull-featured, Modular Device Programmer
KEELOQ®Evaluation Kit Encoder/Decoder Evaluator
microID™ Developer’s Kit 125 kHz and 13.56 MHz RFID Development Tools
Americas
Atlanta (770) 640-0034
Boston (978) 692-3848
Chicago (630) 285-0071
Dallas (972) 818-7423
Detroit (248) 538-2250
Kokomo (765) 864-8360
Los Angeles (949) 263-1888
Phoenix (480) 792-7966
San Jose (408) 436-7950
Toronto (905) 673-0699
Asia/Pacific
Australia 61-2-9868-6733
China – Beijing 86-10-85282100
China – Chengdu 86-28-86766200
China – Fuzhou 86-591-7503506
China – Hong Kong SAR 852-2401-1200
China – Qingdao 86-532-5027355
China – Shanghai 86-21-6275-5700
China – Shenzhen 86-755-82901380
China – Shunde 86-765-8395507
India 91-80-2290061
Japan 81-45-471- 6166
Korea 82-2-554-7200
Singapore 65-6334-8870
Taiwan 886-2-2717-7175
Taiwan – Kaohsiung 886-7-536-4818
Europe
Austria 43-7242-2244-399
Denmark 45-4420-9895
France 33-1-69-53-63-20
Germany 49-89-627-144-0
Italy 39-0331-742611
Netherlands 31-416-690399
United Kingdom 44-118-921-5869
As of 9/1/03
MPLAB PM3 Universal Microchip Device Programmer
Part Number Description Availability
DV007004 MPLAB PM3 Programmer Unit Q1 2004
AC164301 40P DIP Socket Module Q1 2004
AC164302 16L (.150²)/28L (.300²) SOIC Q1 2004
AC164303 64L TQFP SOIC Socket Q1 2004
AC164304 80L TQFP Socket Q1 2004
AC164305 44L TQFP Socket Q1 2004
AC164306 20L TSSOP Socket Q1 2004
AC164307 28L SSOP Socket Q1 2004
AC164308 68L PLCC Socket Q1 2004
AC164309 44L PLCC Socket Q1 2004
AC164310 84L PLCC Socket Q1 2004
AC164311 44L MQFP SOIC Socket Q1 2004
AC164312 16L (.208²) SOIC Socket Q1 2004
AC164313 64L PF (14x14) Socket Q1 2004
AC164314 80L PF (14x14) Socket Q1 2004
AC164350 PROMATE II to PM3 Socket Module Adapter Q1 2004
Supported Devices: All PICmicro®MCU and dsPIC30F devices are supported.
Products related to this Datasheet
PROGRAMMER UNIVERSAL PM3
MODULE SKT FOR PM3 16/28SOIC
MODULE SKT FOR PM3 18/28/40DIP
MODULE SKT FOR PM3 28SSOP
MODULE SKT FOR PM3 44TQFP
MODULE SKT FOR PM3 68PLCC
MODULE SKT FOR PM3 64PF
MODULE SKT FOR PM3 20TSSOP
MODULE SKT FOR PM3 44PLCC
MODULE SKT FOR PM3 16SOIC
ADAPTER PM2 TO PM3 MODULE
MODULE SKT FOR PM3 64TQFP
MODULE SKT FOR PM3 80TQFP
MODULE SKT FOR PM3 84PLCC
MODULE SKT FOR PM3 44MQFP
MODULE SKT FOR PM3 80PF