6‘
MICRDCHIP
MCP3909
E j
E j
E j
E j
E j
E j
E
E
WE
E _
E
E
2006-2012 Microchip Technology Inc. DS22025C-page 1
MCP3909
Features
• Supports IEC 62053 International Energy
Metering Specification
• Digital Waveform Data Access Through SPI
Interface
- 16-bit Dual ADC Output Data Words
- 20-bit Multiplier Output Data Word
• Dual Functionality Pins Support Serial Interface
Access and Simultaneous Active Power Pulse
Output
• Two 16-bit Second Order Delta-sigma Analog-
to-Digital Converters (ADCs) with Multi-bit DAC
- 81 dB SINAD (typical) on Both Channels
• 0.1% Typical Active Energy Measurement Error
Over 1000:1 Dynamic Range
• PGA for Small Signal Input Supports Low Value
Shunt Current Sensor
• Ultra-low Drift On-chip Reference,15 ppm/°C
(typical)
• Direct Drive for Electromagnetic Mechanical
Counter and Two-phase Stepper Motors
•Low I
DD of 4 mA (maximum)
• Tamper Output Pin for Negative Power Indication
• Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
Description
The MCP3909 device is an energy-metering IC
designed to support the IEC 62053 international meter-
ing standard specification. It supplies a frequency out-
put proportional to the average active real power, with
simultaneous serial access to ADC channels and mul-
tiplier output data. This output waveform data is avail-
able at up to 14 kHz with 16-bit ADC output and 20-bit
multiplier output words. The 16-bit, delta-sigma ADCs
allow for a wide range of IB and IMAX currents and/or
small shunt (<200 µOhms) meter designs. A no-load
threshold block prevents any current creep measure-
ments for the active power pulse outputs.
The integrated on-chip voltage reference has an
ultra-low temperature drift of 15 ppm per degree C.
This accurate energy metering IC with high field reli-
ability is available in the industry standard 24-lead
SSOP pinout.
Package Type
FOUT0
DGND
NEG/SDO
1
2
3
4
24
23
22
21
20
19
18
17
5
6
7
8
FOUT1
NC
CLKOUT
CLKIN
DVDD
HPF
AVDD
NC
CH0+
CH0-
CH1-
CH1+
HFOUT
16
9G0MCLR
15
14
10
11
G1
F0/CS
REFIN/OUT
AGND
1312 F1/SDI F2/SCK
24-Lead
SSOP
Energy Metering IC with SPI Interface and Active Power Pulse Output
SE
MCP3909
DS22025C-page 2 2006-2012 Microchip Technology Inc.
Functional Block Diagram
16-bit
ADC
+
–
CH0+
CH0-
Reference
2.4V
+
–
CH1+
CH1-
HPF1
LPF1 DTF
conversion
REFIN/OUT
FOUT1
HFOUT
G0 G1
F2/SCK F1/SDI
FOUT0
OSC1 OSC2
NEG/SDO
HPF
F0/CS
Multi-level
16-bit
ADC
Multi-level
X
PGA
Serial Control
Buffers
And Output
Stepper Motor
Output Drive
Active Power
SPI
Interface
Dual Functionality Pin
Control
20
16
16
16
16
MCLR
Sub-system
Clock
for
Active Power
HPF1
4k
2006-2012 Microchip Technology Inc. DS22025C-page 3
MCP3909
1.0 ELECTRICAL
CHARACTERISTICS
Absolute Maximum Ratings †
VDD...................................................................................7.0V
Digital inputs and outputs w.r.t. AGND....... -0.6V to VDD +0.6V
Analog input w.r.t. AGND .........................................-6V to +6V
VREF input w.r.t. AGND .............................. -0.6V to VDD +0.6V
Storage temperature .....................................-65°C to +150°C
Ambient temp. with power applied ................-65°C to +125°C
Soldering temperature of leads (10 seconds) ............. +300°C
ESD on the analog inputs (HBM,MM) .................5.0 kV, 500V
ESD on all other pins (HBM,MM)........................5.0 kV, 500V
† Notice: Stresses above those listed under "Maximum Rat-
ings" may cause permanent damage to the device. This is a
stress rating only and functional operation of the device at
those or any other conditions above those indicated in the
operation listings of this specification is not implied. Exposure
to maximum rating conditions for extended periods may affect
device reliability.
ELECTRICAL CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, all parameters apply at AVDD = DVDD = 4.5V to 5.5V,
Internal VREF
, HPF turned on (AC mode), AGND, DGND = 0V, MCLK = 3.58 MHz; TA = -40°C to +85°C.
Parameter Sym Min Typ. Max Units Comment
Active Power Measurement Accuracy
Active Energy Measurement
Error
E—0.1—% F
OUT Channel 0 swings 1000:1 range,
FOUT0, FOUT1 Frequency outputs
only, does not apply to serial
interface data. (Note 1, Note 4)
No-Load Threshold/
Minimum Load
NLT — 0.0015 — % FOUT
Max
Frequency outputs only, does not
apply to serial interface data.
Disabled when F2, F1, F0 = 0, 1, 1
(Note 5, Note 6)
System Gain Error — 1 5 % FOUT (Note 2, Note 5)
AC Power Supply Rejection
(output frequency variation)
AC PSRR — 0.01 — % FOUT F2, F1, F0 = 0, 1, 1 (Note 3)
DC Power Supply Rejection
(output frequency variation)
DC PSRR — 0.01 — % FOUT HPF = 1, Gain = 1 (Note 3)
Waveform Sampling
A/D Converter Signal-to-
Noise and Distortion Ratio
SINAD — 81 — dB Applies to both channels,
VIN = 0 dBFS at 50 Hz
(VIN = Full Scale)
Bandwidth
(Notch Frequency)
— 14 — kHz Applies to both channels,
MCLK/256
Phase Delay Between
Channels
— — 1/MCLK s HPF = 0 and 1, < 1 MCLK period
(Note 4, Note 6, Note 7)
Note 1: Measurement error = (Energy Measured By Device - True Energy)/True Energy * 100%. Accuracy is mea-
sured with signal (±660 mV) on Channel 1. FOUT0, FOUT1 pulse outputs. Valid from 45 Hz to 75 Hz. See
typical performance curves for higher frequencies and increased dynamic range. This parameter is not
100% production tested.
2: Does not include internal VREF. Gain = 1, CH0 = 470 mVDC, CH1 = 660 mVDC, difference between
measured output frequency and expected transfer function.
3: Percent of HFOUT output frequency variation; Includes external VREF = 2.5V, CH1 = 100 mVRMS @ 50 Hz,
CH2 = 100 mVRMS @ 50 Hz, AVDD = 5V + 1 Vpp @ 100 Hz. DC PSRR: 5V ±500 mV
4: Error applies down to 60 degree lead (PF = 0.5 capacitive) and 60 degree lag (PF = 0.5 inductive).
5: Refer to Section 4.0 “Device Overview” for complete description.
6: Specified by characterization, not production tested.
7: 1 MCLK period at 3.58 MHz is equivalent to less than < 0.005 degrees at 50 or 60 Hz.
MCP3909
DS22025C-page 4 2006-2012 Microchip Technology Inc.
ADC/PGA Specifications
Offset Error VOS — 2 5 mV Referred to Input, applies to both
channels
Gain Error Match — 0.5 — % FOUT (Note 5)
Internal Voltage Reference
Voltage — 2.4 — V
To l e r a nc e — ± 2 — %
Tempco — 15 — ppm/°C
Reference Input
Input Range 2.2 — 2.6 V
Input Impedance 3.2 — — kΩ
Input Capacitance — — 10 pF
Analog Inputs
Maximum Signal Level — — ±1 V CH0+,CH0-,CH1+,CH1- to AGND
Differential Input Voltage
Range Channel 0
— — ±470/G mV G = PGA Gain on Channel 0
Differential Input Voltage
Range Channel 1
——±660mV
Input Impedance 390 — — kΩProportional to 1/MCLK
Oscillator Input
Frequency Range MCLK 1 — 4 MHz
Power Specifications
Operating Voltage 4.5 — 5.5 V AVDD, DVDD
IDD,A IDD,A —2.3 2.8 mAAV
DD pin only
IDD,D IDD,D —0.8 1.2 mADV
DD pin only
ELECTRICAL CHARACTERISTICS (CONTINUED)
Electrical Specifications: Unless otherwise indicated, all parameters apply at AVDD = DVDD = 4.5V to 5.5V,
Internal VREF
, HPF turned on (AC mode), AGND, DGND = 0V, MCLK = 3.58 MHz; TA = -40°C to +85°C.
Parameter Sym Min Typ. Max Units Comment
Note 1: Measurement error = (Energy Measured By Device - True Energy)/True Energy * 100%. Accuracy is mea-
sured with signal (±660 mV) on Channel 1. FOUT0, FOUT1 pulse outputs. Valid from 45 Hz to 75 Hz. See
typical performance curves for higher frequencies and increased dynamic range. This parameter is not
100% production tested.
2: Does not include internal VREF. Gain = 1, CH0 = 470 mVDC, CH1 = 660 mVDC, difference between
measured output frequency and expected transfer function.
3: Percent of HFOUT output frequency variation; Includes external VREF = 2.5V, CH1 = 100 mVRMS @ 50 Hz,
CH2 = 100 mVRMS @ 50 Hz, AVDD = 5V + 1 Vpp @ 100 Hz. DC PSRR: 5V ±500 mV
4: Error applies down to 60 degree lead (PF = 0.5 capacitive) and 60 degree lag (PF = 0.5 inductive).
5: Refer to Section 4.0 “Device Overview” for complete description.
6: Specified by characterization, not production tested.
7: 1 MCLK period at 3.58 MHz is equivalent to less than < 0.005 degrees at 50 or 60 Hz.
2006-2012 Microchip Technology Inc. DS22025C-page 5
MCP3909
TEMPERATURE CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, VDD = 4.5V to 5.5V, AGND, DGND = 0V.
Parameters Sym Min Typ Max Units Conditions
Temperature Ranges
Specified Temperature Range TA-40 — +85 °C
Operating Temperature Range TA-40 — +125 °C Note
Storage Temperature Range TA-65 — +150 °C
Thermal Package Resistances
Thermal Resistance, 24L-SSOP JA —73 — °C/W
Note: The MCP3909 operates over this extended temperature range, but with reduced performance. In any case,
the Junction Temperature (TJ) must not exceed the Absolute Maximum specification of +150°C.
TIMING CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated, all parameters apply at AVDD = DVDD = 4.5V to 5.5V,
AGND, DGND = 0V, MCLK = 3.58 MHz; TA = -40°C to +85°C.
Parameter Sym Min Typ Max Units Comment
Frequency Outputs
FOUT0 and FOUT1 Pulse Width
(Logic Low)
tFW —275 —ms 984376 MCLK periods
(Note 1)
HFOUT Pulse Width tHW —90 — ms 322160 MCLK periods
(Note 2)
FOUT0 and FOUT1 Pulse Period tFP Refer to Equation 4-1 s
HFOUT Pulse Period tHP Refer to Equation 4-2 s
FOUT0 to FOUT1 Falling-Edge
Time
tFS2 —0.5 tFP —
FOUT0 to FOUT1 Minimum Sepa-
ration
tFS —4/MCLK —
Digital I/O
FOUT0 and FOUT1 Output High
Voltage
VOH 4.5 ——
VI
OH = 10 mA, DVDD = 5.0V
FOUT0 and FOUT1 Output Low
Voltage
VOL ——
0.5 V IOL = 10 mA, DVDD = 5.0V
HFOUT and NEG Output High
Voltage
VOH 4.0 ——
VI
OH = 5 mA, DVDD = 5.0V
HFOUT and NEG Output Low
Voltage
VOL ——
0.5 V IOL = 5 mA, DVDD = 5.0V
High-Level Input Voltage
(All Digital Input Pins)
VIH 2.4 ——
VDV
DD = 5.0V
Low Level Input Voltage
(All Digital Input Pins)
VIL ——
0.85 V DVDD = 5.0V
Input Leakage Current —0.1
±1 µA VIN = 0, VIN = DVDD
Pin Capacitance ——
10 pF (Note 3)
Note 1: If output pulse period (tFP) falls below 984376*2 MCLK periods, then tFW = 1/2 tFP
.
2: If output pulse period (tHP) falls below 322160*2 MCLK periods, then tHW = 1/2 tHP
. When F2, F1, F0
equals 0,1,1, the HFOUT pulse time is fixed at 64 x MCLK periods or 18 µs for MCLK = 3.58 MHz.
3: Specified by characterization, not production tested.
4: Serial timings specified and production tested with 180 pF load.
MCP3909
DS22025C-page 6 2006-2012 Microchip Technology Inc.
Serial Interface Timings (Note 4)
Data Ready Pulse Width tDR 4/MCLK
Reset Time tRST 100 — — ns
Output Data Rate fADC —MCLK/256—
Serial Clock Frequency fCLK —20MHzV
DD = 5V
Window for serial mode entry
codes
tWINDOW ——32/
MCLK
— Last bit must be clocked in
before this time.
Window start time for serial
mode entry codes
tWINSET 1/MCLK — — — First bit must be clocked in
after this time.
Serial Clock High Time tHI — — 25 ns fCLK= 20 MHz
Serial Clock Low Time tLO — — 25 ns fCLK= 20 MHz
CS Fall to First Rising CLK Edge tSUCS 15 — — ns
Data Input Setup Time tSU 10 — — ns
Data Input Hold Time tHD — — 10 ns
CS Rise to Output Disable tDIS ——150ns
CLK Rise to Output Data Valid tDO — — 30 ns
SDO Rise Time tR—2—ns
SDO Fall Time tF—2—ns
TIMING CHARACTERISTICS (CONTINUED)
Electrical Specifications: Unless otherwise indicated, all parameters apply at AVDD = DVDD = 4.5V to 5.5V,
AGND, DGND = 0V, MCLK = 3.58 MHz; TA = -40°C to +85°C.
Parameter Sym Min Typ Max Units Comment
Note 1: If output pulse period (tFP) falls below 984376*2 MCLK periods, then tFW = 1/2 tFP
.
2: If output pulse period (tHP) falls below 322160*2 MCLK periods, then tHW = 1/2 tHP
. When F2, F1, F0
equals 0,1,1, the HFOUT pulse time is fixed at 64 x MCLK periods or 18 µs for MCLK = 3.58 MHz.
3: Specified by characterization, not production tested.
4: Serial timings specified and production tested with 180 pF load.
2006-2012 Microchip Technology Inc. DS22025C-page 7
MCP3909
FIGURE 1-1: Output Timings for Active Power Pulse Outputs and Negative Power Pin.
FIGURE 1-2: Serial Interface Timings showing Output, Rise, Hold, and CS Times.
FOUT0
tFP
FOUT1
HFOUT
tFW
tHP
tHW
tFS
tFS2
NEG
CS
CLK
SDI
tSU tHD
tSUCS
tHI tLO
SDO
tDO tRtF
tDIS
tCLK
Hi-z
MCP3909
DS22025C-page 8 2006-2012 Microchip Technology Inc.
FIGURE 1-3: SPI Output Pin Loading Circuit During SPI Testing.
SPI Data
Output
Pin
VDD
180 pF
R
VDD VOL
–
IOL
------------------------------------=
R
VOH
IOH
------------------=
2006-2012 Microchip Technology Inc. DS22025C-page 9
MCP3909
2.0 TYPICAL PERFORMANCE CURVES
Note: Unless otherwise specified, DVDD, AVDD = 5V; AGND, DGND = 0V; VREF = Internal, HPF = 1 (AC mode),
MCLK = 3.58 MHz, CH1 input = 660 mVP-P at 50 Hz, CH0 amplitude sweeps at 50 Hz.
FIGURE 2-1: Active Power Measurement
Error (Gain = 8, PF = 1).
FIGURE 2-2: Active Power Measurement
Error (Gain = 16, PF = 1).
FIGURE 2-3: Active Power Measurement
Error (Gain = 2, PF = 1).
FIGURE 2-4: Active Power Measurement
Error (Gain = 8, PF = 0.5).
FIGURE 2-5: Active Power Measurement
Error (Gain = 16, PF = 0.5).
FIGURE 2-6: Active Power Measurement
Error (Gain =2, PF = 0.5).
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C `
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
- 40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
- 40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
FIGURE 2-9: Measurement Error,
FIGURE 2-12: Measurement Error,
MCP3909
DS22025C-page 10 2006-2012 Microchip Technology Inc.
Note: Unless otherwise specified, DVDD, AVDD = 5V; AGND, DGND = 0V; VREF = Internal, HPF = 1 (AC mode),
MCLK = 3.58 MHz, CH1 input = 660 mVP-P at 50 Hz, CH0 amplitude sweeps at 50 Hz.
FIGURE 2-7: Active Power Measurement
Error (Gain = 1, PF = 1).
L
FIGURE 2-8: Active Power Measurement
Error (Gain = 1, PF = 0.5).
FIGURE 2-9: Measurement Error,
Temperature = +125°C, Gain = 1.
FIGURE 2-10: Measurement Error,
Temperature = +125°C, Gain = 2.
FIGURE 2-11: Measurement Error,
Temperature = +125°C, Gain = 8.
FIGURE 2-12: Measurement Error,
Temperature = +125°C, Gain = 16.
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
- 40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.001 0.01 0.1 1
CH1 V A lit d (V)
Measurement Error (%)
+25°C; PF = 1
+25°C; PF = 0.5
+125°C; PF = 0.5
+125°C; PF = 1
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.001 0.01 0.1 1
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+25°C; PF = 1
+25°C; PF = 0.5
+125°C; PF = 1
+125°C; PF = 0.5
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.001 0.01 0.1 1
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+125°C; PF = 1
+125°C; PF = 0.5
+25°C; PF = 1
+25°C; PF = 0.5
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.001 0.01 0.1 1
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+25°C; PF = 1
+25°C; PF = 0.5
+125°C; PF = 1
+125°C; PF = 0.5
%%
%%
2006-2012 Microchip Technology Inc. DS22025C-page 11
MCP3909
Note: Unless otherwise specified, DVDD, AVDD = 5V; AGND, DGND = 0V; VREF = Internal, HPF = 1 (AC mode),
MCLK = 3.58 MHz, CH1 input = 660 mVP-P at 50 Hz, CH0 amplitude sweeps at 50 Hz.
FIGURE 2-13: Channel 0 Offset Error
(DC Mode, HPF off, G = 1, PF = 1).
FIGURE 2-14: Channel 0 Offset Error
(DC Mode, HPF off, G = 2, PF = 1).
FIGURE 2-15: Channel 0 Offset Error
(DC Mode, HPF off, G = 8, PF = 1).
FIGURE 2-16: Channel 0 Offset Error
(DC Mode, HPF Off, G = 16, PF = 1).
0
500
1000
1500
2000
2500
3000
-1.77 -1.68 -1.59 -1.50
Bin (mV)
Occurance
16,384 Samples
Mean = -1.62 mV
Std. Dev = 54.6 µV
Occurrence
0
500
1000
1500
2000
2500
3000
-1.30
-1.27
-1.25
-1.22
-1.20
-1.18
-1.16
-1.13
-1.11
Bin (mV)
Occurance
16384 Samples
Mean = -1.20 mV
Std. Dev. = 25.1 µV
Occurrence
0
200
400
600
800
1000
1200
-1.72
-1.70
-1.69
-1.68
-1.67
-1.66
-1.65
-1.64
-1.62
-1.61
-1.60
-1.59
Bin (mV)
Occurance
16384 Samples
Mean = -1.65 mV
Std. Dev = 16.99 µV
Occurrence
0
100
200
300
400
500
600
-1.30 -1.25 -1.23 -1.20 -1.17
Bin (mV)
Occurance
16384 Samples
Mean = - 17.91 mV
Std. Dev = - 1.22 µV
Occurrence
MCP3909
DS22025C-page 12 2006-2012 Microchip Technology Inc.
Note: Unless otherwise specified, DVDD, AVDD = 5V; AGND, DGND = 0V; VREF = Internal, HPF = 1 (AC mode),
MCLK = 3.58 MHz, CH1 input = 660 mVP-P at 50 Hz, CH0 amplitude sweeps at 50 Hz.
FIGURE 2-17: Active Power Measurement
Error over VDD, Internal VREF (G = 16, PF = 1).
FIGURE 2-18: Active Power Measurement
Error over VDD, External VREF (G = 1, PF = 1).
FIGURE 2-19: Active Power Measurement
Error vs. Input Frequency (G = 16).
FIGURE 2-20: Active Power Measurement
Error with External VREF (G = 1, PF = 1).
FIGURE 2-21: Active Power Measurement
Error with External VREF (G = 1, PF = 0.5).
FIGURE 2-22: Active Power Measurement
Error with External VREF (G = 2, PF = 1).
-0.15
-0.1
-0.05
0
0.05
0.1
0.15
0.2
0.25
0.3
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
VDD=4.75V
VDD=5.0V
VDD=4.5V
VDD=5.25V
VDD=5.5V
-0.1
-0.05
0
0.05
0.1
0.15
0.2
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
VDD=4.5V
VDD=4.75V
VDD=5.0V
VDD=5.25V
VDD=5.5V
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
45 50 55 60 65 70 75
Frequency (Hz)
% Error
PF = 0.5
PF = 1
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
- 40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.0010 0.0100 0.1000 1.0000
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
- 40°C
2006-2012 Microchip Technology Inc. DS22025C-page 13
MCP3909
Note: Unless otherwise specified, DVDD, AVDD = 5V; AGND, DGND = 0V; VREF = Internal, HPF = 1 (AC mode),
MCLK = 3.58 MHz, CH1 input = 660 mVP-P at 50 Hz, CH0 amplitude sweeps at 50 Hz.
FIGURE 2-23: Active Power Measurement
Error with External VREF (G = 2, PF = 0.5).
FIGURE 2-24: Active Power Measurement
Error with External VREF (G = 8, PF = 1).
FIGURE 2-25: Active Power Measurement
Error with External VREF (G = 8, PF = 0.5).
FIGURE 2-26: Active Power Measurement
Error with External VREF (G = 16, PF = 1).
FIGURE 2-27: Active Power Measurement
Error with External VREF (G =16, PF = 0.5).
FIGURE 2-28: Signal-to-Noise and
Distortion Ratio vs. Input Signal Amplitude
(G = 1).
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0001 0.0010 0.0100 0.1000 1.0000
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C -40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
-40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C
- 40°C
-1
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1
0.0000 0.0001 0.0010 0.0100 0.1000
CH1 Vp-p Amplitude (V)
Measurement Error (%)
+85°C
+25°C -40°C
0
10
20
30
40
50
60
70
80
90
100
0.0001 0.0010 0.0100 0.1000 1.0000
CH0 Vp-p Amplitude (V)
SINAD (dBFS)
0
10
20
30
40
50
60
70
80
90
100
SINAD (dB)
SINAD (dBFS)
SINAD(dB)
MCP3909
DS22025C-page 14 2006-2012 Microchip Technology Inc.
Note: Unless otherwise specified, DVDD, AVDD = 5V; AGND, DGND = 0V; VREF = Internal, HPF = 1 (AC mode),
MCLK = 3.58 MHz, CH1 input = 660 mVP-P at 50 Hz, CH0 amplitude sweeps at 50 Hz.
FIGURE 2-29: Signal-to-Noise and
Distortion Ratio vs. Input Signal Amplitude
(G = 2).
FIGURE 2-30: Signal-to-Noise and
Distortion Ratio vs. Input Signal Amplitude
(G = 8).
FIGURE 2-31: Signal-to-Noise and
Distortion Ratio vs. Input Signal Amplitude
(G = 16).
FIGURE 2-32: Frequency Spectrum,
50 Hz Input Signal.
0
10
20
30
40
50
60
70
80
90
100
0.000100 0.001000 0.010000 0.100000 1.000000
CH0 Vp-p Amplitude (V)
SINAD (dBFS)
0
10
20
30
40
50
60
70
80
90
100
SINAD (dB)
SINAD (dBFS)
SINAD (dB)
0
10
20
30
40
50
60
70
80
90
100
0.00001 0.0001 0.001 0.01 0.1
CH0 Vp-p Amplitude (V)
SINAD (dBFS)
0
10
20
30
40
50
60
70
80
90
100
SINAD (dB)
SINAD (dB)
SINAD (dBFS)
0
10
20
30
40
50
60
70
80
90
100
0.000010 0.000100 0.001000 0.010000 0.100000
CH0 Vp-p Amplitude (V)
SINAD (dBFS)
0
10
20
30
40
50
60
70
80
90
100
SINAD (dB)
SINAD (dBFS)
SINAD (dB)
-160
-140
-120
-100
-80
-60
-40
-20
0
0 2000 4000 6000
Frequency (Hz)
Amplitude (dB)
2006-2012 Microchip Technology Inc. DS22025C-page 15
MCP3909
3.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Ta b le 3- 1 .
TABLE 3-1: PIN FUNCTION TABLE
3.1 Digital VDD (DVDD)
DVDD is the power supply pin for the digital circuitry
within the MCP3909 device.
This pin requires appropriate bypass capacitors and
should be maintained to 5V ±10% for specified
operation. Refer to Section 6.0 “Applications
Information”.
3.2 High-Pass Filter Input Logic Pin
(HPF)
HPF controls the state of the high-pass filter in both
input channels. A logic ‘1’ enables both filters, remov-
ing any DC offset coming from the system or the
device. A logic ‘0’ disables both filters allowing DC
voltages to be measured.
MCP3909
Symbol Description
SSOP
1DV
DD Digital Power Supply Pin
2 HPF High-Pass Filters Control Logic Pin
3AV
DD Analog Power Supply Pin
4 NC No Connect
5 CH0+ Non-Inverting Analog Input Pin for Channel 0 (Current Channel)
6 CH0- Inverting Analog Input Pin for Channel 0 (Current Channel)
7 CH1- Inverting Analog Input Pin for Channel 1 (Voltage Channel)
8 CH1+ Non-Inverting Analog Input Pin for Channel 1 (Voltage Channel)
9MCLR
Master Clear Logic Input Pin
10 REFIN/OUT Voltage Reference Input/Output Pin
11 AGND Analog Ground Pin, Return Path for internal analog circuitry
12 SCK / F2 Serial Clock or Frequency Control for HFOUT Logic Input Pin
13 SDI / F1 Serial Data Input or Frequency Control for FOUT0/1 Logic Input Pin
14 CS / F0 Chip Select or Frequency Control for FOUT0/1 Logic Input Pin
15 G1 Gain Control Logic Input Pin
16 G0 Gain Control Logic Input Pin
17 OSC1 Oscillator Crystal Connection Pin or Clock Input Pin
18 OSC2 Oscillator Crystal Connection Pin or Clock Output Pin
19 NC No Connect
20 SDO / NEG Serial Data Out or Negative Power Logic Output Pin
21 DGND Digital Ground Pin, Return Path for Internal Digital Circuitry
22 HFOUT High-Frequency Logic Output Pin (Intended for Calibration)
23 FOUT1 Differential Mechanical Counter Logic Output Pin
24 FOUT0 Differential Mechanical Counter Logic Output Pin
MCLR
MCLR
MCP3909
DS22025C-page 16 2006-2012 Microchip Technology Inc.
3.3 Analog VDD (AVDD)
AVDD is the power supply pin for the analog circuitry
within the MCP3909.
This pin requires appropriate bypass capacitors and
should be maintained to 5V ±10% for specified
operation. Refer to Section 6.0 “Applications
Information”.
3.4 Current Channel (CH0-, CH0+)
CH0- and CH0+ are the fully differential analog voltage
input channels for the current measurement, containing
a PGA for small-signal input, such as shunt current
sensing. The linear and specified region of this channel
is dependant on the PGA gain. This corresponds to a
maximum differential voltage of ±470 mV/G and maxi-
mum absolute voltage, with respect to AGND, of ±1V.
Up to ±6V can be applied to these pins without the risk
of permanent damage.
Refer to Section 1.0 “Electrical Characteristics”.
3.5 Voltage Channel (CH1-,CH1+)
CH1- and CH1+ are the fully differential analog voltage
input channels for the voltage measurement. The linear
and specified region of these channels have a maxi-
mum differential voltage of ±660 mV and a maximum
absolute voltage of ±1V, with respect to AGND. Up to
±6V can be applied to these pins without the risk of per-
manent damage.
Refer to Section 1.0 “Electrical Characteristics”.
3.6 Master Clear (MCLR)
MCLR controls the reset for both delta-sigma ADCs, all
digital registers, the SINC filters for each channel and
all accumulators post multiplier. The MCLR pin is also
used to change pin functionality and enter the serial
interface mode. A logic ‘0’ resets all registers and holds
both ADCs in a Reset condition. The charge stored in
both ADCs is flushed and their output is maintained to
0x0000h. The only block consuming power on the
digital power supply during Reset is the oscillator
circuit.
3.7 Reference (REFIN/OUT)
REFIN/OUT is the output for the internal 2.4V refer-
ence. This reference has a typical temperature coeffi-
cient of 15 ppm/°C and a tolerance of ±2%. In addition,
an external reference can also be used by applying
voltage to this pin within the specified range. This pin
requires appropriate bypass capacitors to AGND, even
when using the internal reference only.
Refer to Section 6.0 “Applications Information”.
3.8 Analog Ground (AGND)
AGND is the ground connection to internal analog cir-
cuitry (ADCs, PGA, band gap reference, POR). To
ensure accuracy and noise cancellation, this pin must
be connected to the same ground as DGND, preferably
with a star connection. If an analog ground plane is
available, it is recommended that this device be tied to
this plane of the PCB. This plane should also reference
all other analog circuitry in the system.
3.9 Serial Clock Input or F2 Frequency
Control Pin
This dual function pin can act as either the serial clock
input for SPI communication or the F2 selection for the
high-frequency output and low-frequency output pin
ranges, changing the value of the constants FC and
HFC used in the device transfer function. FC and HFC
are the frequency constants that define the period of
the output pulses for the device.
3.10 Serial Data Input or F1 Frequency
Control Pin
This dual function pin can act as either the serial data
input for SPI communication or the F1 selection for the
high-frequency output and low-frequency output pin
ranges, changing the value of the constants FC and
HFC used in the device transfer function. FC and HFC
are the frequency constants that define the period of
the output pulses for the device.
3.11 Chip Select (CS) or F0 Frequency
Control Pin
This dual function pin can act as either the chip select
for SPI communication or the F0 selection for the high-
frequency output and low-frequency output pin ranges
by changing the value of the constants FC and HFC
used in the device transfer function. FC and HFC are
the frequency constants that define the period of the
output pulses for the device.
3.12 Gain Control Logic Pins (G1, G0)
G1 and G0 select the PGA gain (G) on Channel 0 from
four different values: 1, 2, 8 and 16.
2006-2012 Microchip Technology Inc. DS22025C-page 17
MCP3909
3.13 Oscillator (OSC1, OSC2)
OSC1 and OSC2 provide the master clock for the
device. A resonant crystal or clock source with a similar
sinusoidal waveform must be placed across these pins
to ensure proper operation. The typical clock frequency
specified is 3.579545 MHz. However, the clock fre-
quency can be within the range of 1 MHz to 4 MHz
without disturbing measurement error. Appropriate
load capacitance should be connected to these pins for
proper operation.
A full-swing, single-ended clock source may be con-
nected to OSC1 with proper resistors in series to
ensure no ringing of the clock source due to fast
transient edges.
3.14 Serial Data Output or Negative
Power Output Logic Pin (NEG)
This dual function pin can act as either the serial data
output for SPI communication or NEG. NEG detects the
phase difference between the two channels and will go
to a logic ‘1’ state when the phase difference is greater
than 90° (i.e., when the measured real power is nega-
tive). The output state is synchronous with the rising
edge of HFOUT and maintains the logic ‘1’ until the real
power becomes positive again and HFOUT shows a
pulse.
3.15 Ground Connection (DGND)
DGND is the ground connection to internal digital
circuitry (SINC filters, multiplier, HPF, LPF,
digital-to-frequency converter and oscillator). To
ensure accuracy and noise cancellation, DGND must be
connected to the same ground as AGND, preferably
with a star connection. If a digital ground plane is
available, it is recommended that this device be tied to
this plane of the Printed Circuit Board (PCB). This
plane should also reference all other digital circuitry in
the system.
3.16 High-Frequency Output (HFOUT)
HFOUT is the high-frequency output of the device and
supplies the instantaneous real-power information. The
output is a periodic pulse output, with its period propor-
tional to the measured real power, and to the HFC con-
stant defined by F0, F1 and F2 pin logic states. This
output is the preferred output for calibration due to
faster output frequencies, giving smaller calibration
times. Since this output gives instantaneous real
power, the 2 ripple on the output should be noted.
However, the average period will show minimal drift.
3.17 Frequency Output (FOUT0, FOUT1)
FOUT0 and FOUT1 are the frequency outputs of the
device that supply the average real-power information.
The outputs are periodic pulse outputs, with its period
proportional to the measured real power, and to the FC
constant, defined by F0 and F1 pin logic states. These
pins include high-output drive capability for direct use
of electromechanical counters and 2-phase stepper
motors. Since this output supplies average real power,
any 2 ripple on the output pulse period is minimal.
MCP3909
DS22025C-page 18 2006-2012 Microchip Technology Inc.
4.0 DEVICE OVERVIEW
The MCP3909 is an energy metering IC that serves two
distinct functions that can operate simultaneously:
- Active Power Pulse Output
- Waveform Output via SPI Interface
For the active power output, the device supplies a fre-
quency output proportional to active (real) power, and
higher frequency output proportional to the
instantaneous power for meter calibration.
For the waveform output, it can be used serially to
gather 16-bit voltage channel and current channel A/D
data, or 20-bit wide multiplier output data. Both chan-
nels use 16-bit, second-order, delta-sigma ADCs that
oversample the input at a frequency equal to MCLK/4,
allowing for wide dynamic range input signals.
A Programmable Gain Amplifier (PGA) increases the
usable range on the current input channel (Channel 0).
Figure 4-1 represents the simplified block diagram of
the MCP3909, detailing its main signal processing
blocks.
Two digital high-pass filters cancel the system offset on
both channels such that the real-power calculation
does not include any circuit or system offset. After
being high-pass filtered, the voltage and current signals
are multiplied to give the instantaneous power signal.
This signal does not contain the DC offset components,
such that the averaging technique can be efficiently
used to give the desired active-power output.
4.1 Active Power
The instantaneous power signal contains the active
power information; it is the DC component of the
instantaneous power. The averaging technique can be
used with both sinusoidal and non-sinusoidal wave-
forms, as well as for all power factors. The instanta-
neous power is thus low-pass filtered in order to
produce the instantaneous real-power signal.
A digital-to-frequency converter accumulates the
instantaneous active real power information to produce
output pulses with a frequency proportional to the
average real power. The low-frequency pulses present
at the FOUT0 and FOUT1 outputs are designed to drive
electromechanical counters and two-phase stepper
motors displaying the real-power energy consumed.
Each pulse corresponds to a fixed quantity of real
energy, selected by the F2, F1 and F0 logic settings. The
HFOUT output has a higher frequency setting and less
integration period such that it can represent the
instantaneous real-power signal. Due to the shorter
accumulation time, it enables the user to proceed to
faster calibration under steady load conditions (see
Section 4.8 “Active Power FOUT0/1 and HFOUT
Output Frequencies”).
FIGURE 4-1: Active Power Signal Flow with Frequency Contents.
HPF
...1010..
DTF
-
+
????ADC
-
+
PGA
LPF
HPF
X
CH0+
CH0-
CH1+
CH1-
????ADC
FOUT0
FOUT1
HFOUT
INSTANTANEOUS
POWER
INSTANTANEOUS
REAL POWER
0?0?
MCP3909
DC Offset
removed by
HPF
ADC Output code
contains System and
ADC offset
Input Signal with
System offset and line
frequency
0??
?0??
?
0?
Frequency
Content
ANALOG DIGITAL
MCLR
2006-2012 Microchip Technology Inc. DS22025C-page 19
MCP3909
4.2 Analog Inputs
The MCP3909 analog inputs can be connected directly
to the current and voltage transducers (such as shunts
or current transformers). Each input pin is protected by
specialized ESD structures that are certified to pass
5 kV HBM and 500V MM contact charge. These struc-
tures also allow up to ±6V continuous voltage to be
present at their inputs without the risk of permanent
damage.
Both channels have fully differential voltage inputs for
better noise performance. The absolute voltage at each
pin relative to AGND should be maintained in the ±1V
range during operation in order to ensure the measure-
ment error performance. The common-mode signals
should be adapted to respect both the previous condi-
tions and the differential input voltage range. For best
performance, the common-mode signals should be
referenced to AGND.
The current channel comprises a PGA on the front-end
to allow for smaller signals to be measured without
additional signal conditioning. The maximum differen-
tial voltage specified on Channel 0 is equal to ±470 mV/
Gain (see Table 4-1). The maximum peak voltage
specified on Channel 1 is equal to ±660 mV.
4.3 16-Bit Delta-Sigma A/D Converters
The ADCs used in the MCP3909 for both current and
voltage channel measurements are delta-sigma ADCs.
They comprise a second-order, delta-sigma modulator
using a multi-bit DAC and a third-order SINC filter. The
delta-sigma architecture is very appropriate for the
applications targeted by the MCP3909 because it is a
waveform-oriented converter architecture that can offer
both high linearity and low distortion performance
throughout a wide input dynamic range. It also creates
minimal requirements for the anti-aliasing filter design.
The multi-bit architecture used in the ADC minimizes
quantization noise at the output of the converters
without disturbing the linearity.
Each ADC has a 16-bit resolution, allowing wide input
dynamic range sensing. The oversampling ratio of both
converters is 64. Both converters are continuously con-
verting during normal operation. When the MCLR pin is
low, both converters will be in Reset and output code
0x0000h. If the voltage at the inputs of the ADC is
larger than the specified range, the linearity is no longer
specified. However, the converters will continue to pro-
duce output codes until their saturation point is
reached. The DC saturation point is around 700 mV for
Channel 0 and 1V for Channel 1, using internal voltage
reference. The output code will be locked past the sat-
uration point to the maximum output code.
The clocking signals for the ADCs are equally distrib-
uted between the two channels in order to minimize
phase delays to less than 1 MCLK period (see
Section 3.2 “High-Pass Filter Input Logic Pin
(HPF)”). The SINC filters main notch is positioned at
MCLK/256 (14 kHz with MCLK = 3.58 MHz), allowing
the user to be able to measure wide harmonic content
on either channel. The data ready signals used for syn-
chronization of the part with a MCU will come at a rate
of MCLK/256 and a pipeline delay of 3 data readys is
required to settle the SINC 3rd order digital filter. The
magnitude response of the SINC filter is shown in
Figure 4-2.
FIGURE 4-2: SINC Filter Magnitude
Response (MCLK = 3.58 MHz).
TABLE 4-1: GAIN SELECTIONS
G1 G0 CH0 Gain Maximum
CH0 Voltage
00 1±470mV
01 2±235mV
10 8±60mV
11 16 ±30 mV
-120
-100
-80
-60
-40
-20
0
0 5 10 15 20 25 30
Frequency (kHz)
Normal Mode Rejection (dB)
MCLR
MCP3909
DS22025C-page 20 2006-2012 Microchip Technology Inc.
4.4 Ultra-Low Drift VREF
The MCP3909 contains an internal voltage reference
source specially designed to minimize drift over tem-
perature. This internal VREF supplies reference voltage
to both current and voltage channels ADCs. The typical
value of this voltage reference is 2.4V ±100 mV. The
internal reference has a very low typical temperature
coefficient of ±15 ppm/°C, allowing the output frequen-
cies to have minimal variation with respect to tempera-
ture since they are proportional to (1/VREF)².
The output pin for the voltage reference is REFIN/OUT.
Appropriate bypass capacitors must be connected to
the REFIN/OUT pin for proper operation
(see Section 6.0 “Applications Information”). The
voltage reference source impedance is typically 4 kΩ
which enables this voltage reference to be overdriven
by an external voltage reference source.
If an external voltage reference source is connected to
the REFIN/OUT pin, the external voltage will be used
as the reference for both current and voltage channel
ADCs. The voltage across the source resistor will then
be the difference between the internal and external
voltage. The allowed input range for the external volt-
age source goes from 2.2V to 2.6V for accurate mea-
surement error. A VREF value outside of this range will
cause additional heating and power consumption due
to the source resistor, which might affect measurement
error.
4.5 Power-On Reset (POR)
The MCP3909 contains an internal POR circuit that
monitors analog supply voltage AVDD during operation.
This circuit ensures correct device startup at system
power-up and system power-down events. The POR
circuit has built-in hysteresis and a timer to give a high
degree of immunity to potential ripple and noise on the
power supplies, allowing proper settling of the power
supply during power-up. A 0.1 µF decoupling capacitor
should be mounted as close as possible to the
AVDD pin, providing additional transient immunity
(see Section 6.0 “Applications Information”).
The threshold voltage is typically set at 4V, with a toler-
ance of about ±5%. If the supply voltage falls below this
threshold, the MCP3909 will be held in a Reset condi-
tion (equivalent to applying logic ‘0’ on the MCLR pin).
The typical hysteresis value is approximately 200 mV
in order to prevent glitches on the power supply.
Once a power-up event has occurred, an internal timer
prevents the part from outputting any pulse for approx-
imately 1s (with MCLK = 3.58 MHz), thereby prevent-
ing potential metastability due to intermittent resets
caused by an unsettled regulated power supply.
Figure 4-3 illustrates the different conditions for a
power-up and a power-down event in the typical
conditions.
FIGURE 4-3: Power-On Reset Operation.
4.6 High-Pass Filters and Multiplier
The active real-power value is extracted from the DC
instantaneous power. Therefore, any DC offset compo-
nent present on Channel 0 and Channel 1 affects the
DC component of the instantaneous power and will
cause the real-power calculation to be erroneous. In
order to remove DC offset components from the instan-
taneous power signal, a high-pass filter has been intro-
duced on each channel. Since the high-pass filtering
introduces phase delay, identical high-pass filters are
implemented on both channels. The filters are clocked
by the same digital signal, ensuring a phase difference
between the two channels of less than one MCLK
period. Under typical conditions (MCLK = 3.58 MHz),
this phase difference is less than 0.005°, with a line fre-
quency of 50 Hz. The cut-off frequency of the filter
(4.45 Hz) has been chosen to induce minimal gain
error at typical line frequencies, allowing sufficient set-
tling time for the desired applications. The two high-
pass filters can be disabled by applying logic ‘0’ to the
HPF pin.
FIGURE 4-4: HPF Magnitude Response
(MCLK = 3.58 MHz).
AVDD
5V
4.2V
4V
0V
DEVICE
MODE
RESET PROPER
OPERATION RESET
NO
PULSE
OUT
Time
1s
-40
-35
-30
-25
-20
-15
-10
-5
0
0.1 1 10 100 1000
Frequency (Hz)
Normal Mode Rejection (dB)
2006-2012 Microchip Technology Inc. DS22025C-page 21
MCP3909
The multiplier output gives the product of the two
high-pass filtered channels, corresponding to instanta-
neous real power. Multiplying two sine wave signals by
the same ω frequency gives a DC component and a 2ω
component. The instantaneous power signal contains
the real power of its DC component, while also contain-
ing 2ω components coming from the line frequency
multiplication. These 2ω components come for the line
frequency (and its harmonics) and must be removed in
order to extract the real-power information. This is
accomplished using the low-pass filter and DTF
converter.
4.7 Active Power Low-Pass Filter and
DTF Converter
For the active power signal calculation, the MCP3909
uses a digital low-pass filter. This low-pass filter is a
first-order IIR filter, which is used to extract the active
real-power information (DC component) from the
instantaneous power signal. The magnitude response
of this filter is detailed in Figure 4-5. Due to the fact that
the instantaneous power signal has harmonic content
(coming from the 2 components of the inputs), and
since the filter is not ideal, there will be some ripple at
the output of the low-pass filter at the harmonics of the
line frequency.
The cut-off frequency of the filter (8.9 Hz) has been
chosen to have sufficient rejection for commonly-used
line frequencies (50 Hz and 60 Hz). With a standard
input clock (MCLK = 3.58 MHz) and a 50 Hz line fre-
quency, the rejection of the 2ω component (100 Hz) will
be more than 20 dB. This equates to a 2ω component
containing 10 times less power than the main DC com-
ponent (i.e., the average active real power).
FIGURE 4-5: LPF1 Magnitude Response
(MCLK = 3.58 MHz).
The output of the low-pass filter is accumulated in the
digital-to-frequency converter. This accumulation is
compared to a different digital threshold for FOUT0/1
and HFOUT
, representing a quantity of real energy mea-
sured by the part. Every time the digital threshold on
FOUT0/1 or HFOUT is crossed, the part will output a
pulse (See Section 4.8 “Active Power FOUT0/1 and
HFOUT Output Frequencies”).
The equivalent quantity of real energy required to out-
put a pulse is much larger for the FOUT0/1 outputs than
the HFOUT
. This is such that the integration period for
the FOUT0/1 outputs is much larger. This larger integra-
tion period acts as another low-pass filter so that the
output ripple due to the 2ω components is minimal.
However, these components are not totally removed,
since realized low-pass filters are never ideal. This will
create a small jitter in the output frequency. Averaging
the output pulses with a counter or a MCU in the appli-
cation will then remove the small sinusoidal content of
the output frequency and filter out the remaining 2
ripple.
HFOUT is intended to be used for calibration purposes
due to its instantaneous power content. The shorter
integration period of HFOUT demands that the 2ω com-
ponent be given more attention. Since a sinusoidal sig-
nal average is zero, averaging the HFOUT signal in
steady-state conditions will give the proper real energy
value.
-40
-35
-30
-25
-20
-15
-10
-5
0
0.1 1 10 100 1000
Frequency (Hz)
Normal Mode Rejection (dB)
C REF
MCP3909
DS22025C-page 22 2006-2012 Microchip Technology Inc.
4.8 Active Power FOUT0/1 and HFOUT
Output Frequencies
The thresholds for the accumulated energy are differ-
ent for FOUT0/1 and HFOUT (i.e., they have different
transfer functions). The FOUT0/1 allowed output fre-
quencies are quite low in order to allow superior inte-
gration time (see Section 4.7 “Active Power Low-
Pass Filter and DTF Converter”). The FOUT0/1 output
frequency can be calculated with the following
equation:
EQUATION 4-1: FOUT FREQUENCY
OUTPUT EQUATION
For a given DC input V, the DC and RMS values are
equivalent. For a given AC input signal with amplitude
of V, the equivalent RMS value is V/ sqrt(2), assuming
purely sinusoidal signals. Note that since the real
power is the product of two RMS inputs, the output fre-
quencies of AC signals are half of the DC inputs ones,
again assuming purely sinusoidal AC signals. The
constant FC depends on the FOUT0 and FOUT1 digital
settings. Table 4-2 shows FOUT0/1 output frequencies
for the different logic settings.
The high-frequency output HFOUT has lower integra-
tion times and, thus, higher frequencies. The output fre-
quency value can be calculated with the following
equation:
FOUT Hz 8.06 V0
V1
GF
C
VREF
2
-----------------------------------------------------------=
Where:
V0= the RMS differential voltage on
Channel 0
V1= the RMS differential voltage on
Channel 1
G = the PGA gain on Channel 0 (current
channel)
FC= the frequency constant selected
VREF = the voltage reference
TABLE 4-2: ACTIVE POWER OUTPUT FREQUENCY CONSTANT FC FOR FOUT0/1 (VREF =2.4V)
F1 F0 FC (Hz) FC (Hz)
(MCLK = 3.58 MHz)
FOUT Frequency (Hz)
with Full-Scale
DC Inputs
FOUT Frequency (Hz)
with Full-Scale
AC Inputs
00MCLK/221 1.71 0.74 0.37
01MCLK/220 3.41 1.48 0.74
10MCLK/219 6.83 2.96 1.48
11MCLK/218 13.66 5.93 2.96
2006-2012 Microchip Technology Inc. DS22025C-page 23
MCP3909
EQUATION 4-2: ACTIVE POWER HFOUT
FREQUENCY OUTPUT
EQUATION
The constant HFC depends on the FOUT0 and FOUT1
digital settings with the Table 4-3.
The detailed timings of the output pulses are described
in the Timing Characteristics table (see Section 1.0
“Electrical Characteristics” and Figure 1-1).
4.8.1 MINIMAL OUTPUT FREQUENCY
FOR NO-LOAD THRESHOLD
The MCP3909 also includes, on each output fre-
quency, a no-load threshold circuit that will eliminate
any creep effects in the meter. The outputs will not
show any pulse if the output frequency falls below the
no-load threshold. This threshold only applies to the
pulse outputs and does not gate any serial data coming
from either the A/D output or the multiplier output. The
minimum output frequency on FOUT0/1 and HFOUT is
equal to 0.0015% of the maximum output frequency
(respectively FC and HFC) for each of the F2, F1 and F0
selections (see Ta b l e 4 - 2 and Table 4 - 3); except when
F2, F1, F0 = 011. In this last configuration, the no-load
threshold feature is disabled. The selection of FC will
determine the start-up current load. In order to respect
the IEC standards requirements, the meter will have to
be designed to allow start-up currents compatible with
the standards by choosing the FC value matching
these requirements. For additional applications infor-
mation on no-load threshold, startup current and other
meter design points, refer to AN994, "IEC Compliant
Active Energy Meter Design Using The MCP3905/6”,
(DS00994).
TABLE 4-3: OUTPUT FREQUENCY CONSTANT HFC FOR HFOUT (VREF =2.4V)
HFOUT Hz 8.06 V0
V1G
HFC
VREF
2
-----------------------------------------------------------------=
Where:
V0= the RMS differential voltage on
Channel 0
V1= the RMS differential voltage on
Channel 1
G = the PGA gain on Channel 0
(current channel)
HFC= the frequency constant selected
VREF = the voltage reference
F2 F1 F0 HFCHFC (Hz) HFC (Hz)
(MCLK = 3.58 MHz)
HFOUT Frequency (Hz) with
full scale AC Inputs
000 64 x FCMCLK/215 109.25 27.21
001 32 x FCMCLK/215 109.25 27.21
010 16 x FCMCLK/215 109.25 27.21
0112048 x FCMCLK/2727968.75 6070.12
100128 x FCMCLK/216 219.51 47.42
101 64 x FCMCLK/216 219.51 47.42
110 32 x FCMCLK/216 219.51 47.42
111 16 x FCMCLK/216 219.51 47.42
jjjjjjjjjjjj
EEEEEEEEEEEE
MCP3909
DS22025C-page 24 2006-2012 Microchip Technology Inc.
5.0 SERIAL INTERFACE
DESCRIPTION
5.1 Dual Functionality Pin And Serial
Interface Overview
The MCP3909 device contains three serial modes that
are accessible by changing the pin functionality of the
NEG, F2, F1, and F0 pins to SDO, SCK, SDI and CS,
respectively.
These modes are entered by giving the MCP3909
device a serial command on these pins during a time
window after device reset or POR. During this window
of time, F2 acts as SCK, F1 acts as SDI and F0 acts
as CS. Once a serial mode has been entered, the
device must be reset to disable mode functionality, or
change to another serial mode. This is done by using
MCLR pin or power on reset event.
During serial mode entry and the three serial modes,
data is clocked into the device on the rising edge of
SCK and out of the device on the falling edge of SCK.
The SPI data can be access at up to 20 MHz. This
speed enables quick data retrieval in between conver-
sion times. For 3-phase metering applications with
multiple ADCs, this fast communication is essential to
allow for power calculation windows between conver-
sions, as shown in Figure 5-3.
After a serial mode has been entered, all blocks of the
MCP3909 device are still operational. The PGA, A/D
converters, HPF, multiplier, LPF, and other digital sec-
tions are still functional, allowing the device to have
true dual functionality in energy metering systems.
FIGURE 5-1: Dual Functionality Pins for
the MCP3909.
FIGURE 5-2: Data Access between Data Ready Pulses using SPI Interface for a 3-phase System.
FOUT0
DGND
NEG/SDO
1
2
3
4
24
23
22
21
20
19
18
17
5
6
7
8
FOUT1
NC
CLKOUT
CLKIN
DVDD
HPF
AVDD
NC
CH0+
CH0-
CH1-
CH1+
HFOUT
16
9G0MCLR
15
14
10
11
G1
F0/CS
REFIN/OUT
AGND
13
12 F1/SDI F2/SCK
tSAMPLE
tLINE_CYC
SDO DR
Phase A,B,C I & V Data
16 bits DR
tSAMPLE
IRQ
IRQ
x 6 ADCs
2006-2012 Microchip Technology Inc. DS22025C-page 25
MCP3909
FIGURE 5-3: Dual Functionality Pin Serial Mode Entry Protocol.
5.2 Serial Mode Entry Codes
The MCP3909 devices contains three different serial
modes with data presented in 2's complement coding.
• Multiplier Output
• Dual Channel Output
• Filter Input
After entering any of these modes the active power
calculation block is still functional and presents output
pulses on FOUT0, FOUT1, and HFOUT
. For this reason,
the F2, F1, F0 output frequency selection constant can
be changed with multiple command bytes for serial
mode entry.
The command bytes to enter these modes are
described in Tab le 5 - 1 .
D3 D2 D1 D0
D5 D4D7 D6
12345678
MCLR
tWINSET
tWINDOW
F1 / SDI
F2 / SCK
F0 / CS
TABLE 5-1: ENTRY CODES
Command
D7......D0 Serial Mode
Internal State of F2, F1, F0 Constants Frequency
Selection During Serial Mode (1)
F2 F1 F0
1 0 1 0 0 0 0 1 Multiplier Output 0 F1 pin 1
1 0 1 0 1 0 0 1 Multiplier Output 1 F1 pin 1
1 0 1 0 0 1 0 0 Dual Channel Output Pre HPF1 0 F1 pin 1
1 0 1 0 1 1 0 0 Dual Channel Output Post HPF1 1 F1 pin 1
1 0 1 0 1 0 1 0 Filter Input 1 0 F0 pin
1 0 1 0 1 1 1 0 Filter Input 1 1 F0 pin
1 0 1 0 0 0 1 0 Filter Input 0 0 F0 pin
1 0 1 0 0 1 1 0 Filter Input 0 1 F0 pin
Note 1: The active power frequency outputs FOUT0, FOUT1, and HFOUT remain active after serial mode entry. Leav-
ing the SDI (F1) and CS (F0) pins at a known state after serial communication will control the frequency
selection. The HPF pin controls the state of the HPF for the multiplier mode output and the output pulses
from the active power D to F block.
R
MCP3909
DS22025C-page 26 2006-2012 Microchip Technology Inc.
5.3 Multiplier Output Mode
Multiplier mode allows the user to retrieve the output
of the multiplier on the MCP3909 device. Data is pre-
sented in a 20 bit (19 bit + sign) protocol, MSB first. A
data ready flag (DR) is output for every MCLK/256
clock cycles and a new multiplier output value is ready.
If the multiplier value is not clocked out of the device it
will be over-written. Data is clocked out on the rising
edge of SCK.
EQUATION 5-1:
FIGURE 5-4: Multiplier Output Mode.
TABLE 5-2: MULTIPLIER OUTPUT MODE CODING
Binary Decimal
0 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 +524287
0 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 0 +524286
0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0
1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 1 -1
1 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 1 -524287
1 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 0 -524288
Multiplier Code CH0+CH0–
–CH1+CH1–
–
VREF 2
---------------------------------------------------------------------------------- 524288 8.06 G
=
F1 / SDI
D3 D2 D1 D0
Hi-z
Hi-z
D16D17
123 17 18 19 20
Hi-z
X 20
X 20
4
DR 0
D18D19
F2 / SCK
NEG / SDO
F0 / CS
SIGN MSB LSB
0.47
0 1,1 1,,1 ,111 ,111 +32‘767
2006-2012 Microchip Technology Inc. DS22025C-page 27
MCP3909
5.4 Dual Channel Output Mode
This mode allows the user to retrieve the individual
channel information from the ADC outputs. The ADC
outputs of both channels are synchronized together
and their data ready is represented by the data ready
pulse on SDO. If the ADC output values are not clocked
out of the device, they will be over-written. A 32-bit data
word is given, each channel is 16 bits (15 bits + sign),
presented in 2's complement coding. Channel 1 comes
first then channel 0.
A data ready flag (DR) is output for every MCLK / 256
clock cycles and a new filter output value is ready. If the
dual channel output values are not clocked, and is not
clocked out of the device, they will be over-written.
The following formulas relate the channel input volt-
ages to their respective output code. The code locks to
+32767 on the positive side, and to -32768 on the
negative side.
EQUATION 5-2:
5.5 High-Pass Filter Control
There are two options for the channel output data. The
first options collects the channel data pre-high pass
filter, or the output of the SINC filter of the delta sigma
modulator. The second option collects the channel data
post high pass filter. It is important to note that the
HPF pin controls the state of the high pass filter for this
second option. If the HPF pin is low, the post high pass
filter mode will output all zero's. This HPF pin must be
high to access the post HPF data in the channel output
mode.
Channel 1 Code
VIN+ VIN-
–
VREF
------------------------------------ 32768 8.06 0.47
0.66
-----------
=
Channel 0 Code
VIN+ VIN-
–
VREF
------------------------------------
32768 8.06 0.66
0.47
-----------
PGA
=
TABLE 5-3: CHANNEL OUTPUT MODE
CODING
Binary Decimal
0 111 1111 1111 1111 + 32,767
0 111 1111 1111 1110 + 32,766
0 000 0000 0000 0000 0
1 111 1111 1111 1111 -1
1 000 0000 0000 0001 - 32,767
1 000 0000 0000 0000 - 32,768
FIGURE 5-5:
Dual Channel Output Mode.
MCP3909
DS22025C-page 28 2006-2012 Microchip Technology Inc.
FIGURE 5-5: Dual Channel Output Mode.
5.6 Filter Input Mode
The filter input mode allows the user to feed the
MCP3909 device an input to the LPF1. Data is
received MSB first. The MCP3909 will treat this data
as if it were the output of the multiplier and will LPF
and D-F the result as normal, giving the resulting out-
put frequency on HFOUT
, FOUT0 and FOUT1. See
Tables 4-2 and 4-3 for transfer functions of the output
frequencies.
When using filter input mode, the user must wait for
the data ready flag (DR) to appear on SDO before
attempting to clock in data to the device. The user can
not access either the multiplier output or the dual
channel output while in this mode.
FIGURE 5-6: Filter Input Mode.
D15 D14 D1 D0
Hi-z
Hi-z
D16D17
1215 17 18 31 32
Hi-z
X 32
X 32
16
DR D30D31
F1 / SDI
F2 / SCK
NEG / SDO
F0 / CS
X 16 X 16
X 16 X 16
Channel 1 Channel 0
D3 D2 D1 D0 Hi-z
D16D18 D17
123 17 18 19 20
X 20
X 20
4
D19
Hi-z DR
F1 / SDI
F2 / SCK
NEG / SDO
F0 / CS
2006-2012 Microchip Technology Inc. DS22025C-page 29
MCP3909
5.7 Using the MCP3909 with
Microcontroller (MCU) SPI Ports
With microcontroller SPI ports, it is required to send
groups of eight bits. It is also required that the micro-
controller SPI port be configured to clock out data on
the falling edge of clock and latch data in on the rising
edge, or vice versa depending on the mode.
5.7.1 SPI MODE DEFINITIONS
The following table represents the standard SPI mode
terminology, the respective PIC bit settings, and a
description of compatibility for the MCP3909 device.
The MCP3909 works in SPI mode 0,1 mode, that is the
data is clocked out of the part on the rising edge and
clocked in on the falling edge of SCK.
TABLE 5-4: SPI MODE COMPATIBILITY
Standard SPI
Mode
Terminology
PIC Control Bits
State MCP3909
Compatibility Description
CKP CKE
0,0 0 1 — Idle state for clock is low level, transmit (from PIC)
occurs from active to idle clock state
0,1 0 0 √Idle state for clock is low level, transmit (from PIC)
occurs from idle to active clock state
1,0 1 1 — Idle state for clock is high level, transmit (from PIC)
occurs from active to idle clock state
1,1 1 0 — Idle state for clock is high level, transmit (from PIC)
occurs from idle to active clock state
Efi
K$$$i$$$ $¥4LLJJL
ifffifitffifffffffif
4—=—7
—E)CDCXE>@®(:)C>DDDDC>DD
|:|:|:|:|:|:|:|:||:|:|:|:|:|:|:|:l
|:|:|:|:|:|:|:|:||:|:|:|:|:|:|:|:l
l—l
MCP3909
DS22025C-page 30 2006-2012 Microchip Technology Inc.
FIGURE 5-7: Multiplier Output Mode 1 SPI Communication using 8-bit segments (Mode 0,1:
SCK idles low).
1234 5678 910111213141516
D19 D15 D14 D13 D12 D11 D10 D9 D8
MCU latches data from
Data is clocked out
on rising edges of SCK
Device on falling edges of SCK
Don’t Care
X XXXXXX
D15 D14 D13 D12 D11 D10 D9 D8D19 D18 D17 D16
XX
MCU Transmit Buffer
MCU Receive Buffer
X
Data is stored into the MCU
receive register after transmission
of the first 8 bits
Data is stored into the MCU
receive register after transmission
of the second 8 bits
D18 D17 D16
XXXXX
17 18 19 20 21 22 23 24
D2 D1 D0
XX
D3 D2 D1 D0
XX
MCU Transmit Buffer
MCU Receive Buffer
Data is stored into the MCU
receive register after transmission
of the third 8 bits
D3
XXX
D7 D6 D5 D4
Don’t Care
X = Don’t Care Bits
N = Null Bits
0000
D7 D6 D5 D4
F1 / SDI
F2 / SCK
NEG / SDO
F0 / CS
F0 / CS
F2 / SCK
F1 / SDI
NEG / SDO
X
X
E
2006-2012 Microchip Technology Inc. DS22025C-page 31
MCP3909
FIGURE 5-8: Dual Channel Output Mode SPI Communication using 8-bit segments
(Mode 0,1: SCK idles low).
1 2 3 4 5 6 7 8 9 10111213141516
D14 D13 D12 D11 D7 D6 D5 D4 D3 D2 D1 D0
MCU latches data from
Data is clocked out
on rising edges
Device on falling edges of SCK
Don’t Care
D7 D6 D5 D4 D3 D2 D1 D0D11 D10 D9 D8
MCU Transmit Buffer
MCU Receive Buffer
CH0 Data is stored into the MCU
receive register after transmission
of the first 8 bits
CH0 Data is stored into the MCU
receive register after transmission
of the second 8 bits
D15 D10 D9 D8
D15 D14 D13 D12
17 18 19 20 21 22 23 24 25 26 27 28 29 30 31 32
MCU latches data from
Data is clocked out
on rising edges
Device on falling edges of SCK
Don’t Care
MCU Transmit Buffer
MCU Receive Buffer
CH1 Data is stored into the MCU
receive register after transmission
of the third 8 bits
CH1 Data is stored into the MCU
receive register after transmission
of the fourth 8 bits
CHANNEL 0
CHANNEL 1
D14 D13 D12 D11 D7 D6 D5 D4 D3 D2 D1 D0D15 D10 D9 D8
F1 / SDI
F2 / SCK
NEG / SDO
F0 / CS
F1 / SDI
F2 / SCK
NEG / SDO
F0 / CS
X XXXXXXXXXXXXXXX
X XXXXXXXXXXXXXXX
D7 D6 D5 D4 D3 D2 D1 D0D11 D10 D9 D8D15 D14 D13 D12
MCP3909
DS22025C-page 32 2006-2012 Microchip Technology Inc.
6.0 APPLICATIONS INFORMATION
The following application figures represent meter
designs using the MCP3909 device. Some of these
applications ideas are available as fully function meter
reference designs and demo boards. For complete
schematic and for fully function meter designs, visit
Microchip’s web page for demo board and reference
design availability.
6.1 Performing RMS, Apparent Power,
and Active Power using MCP3909
Waveform Data
Figure 6-1 represents power calculations from wave-
form data based on a PIC MCU and MCP3909 device.
The PIC MCU accomplishes the following energy
meter calculation outputs per phase, per line cycle:
- RMS Current
-RMS Voltage
-Active Power
- Apparent Power
Output registers for the power quantities and calibra-
tion registers for phase, offset, gain, and LSB adjust-
ment are available through a serial interface to the PIC
microcontroller. See Microchip’s web page for firmware
solution and demo board.
The example signal flow here shows 4 output power
quantities and 6 calibration registers. For a 60 Hz
design that is using 128 samples per line cycle for the
power calculation the MCP3909 would have a new
data ready pulse every 130 µs. The SPI communica-
tion to gather 16-bits x 2 channels at 10 MHz is approx-
imately 3.2 µs, leaving ~125 µs for the power
calculations before the next sample is ready.
.
FIGURE 6-1: Power Calculations from Waveform Sampling Using a PIC MCU. Register names
shown are used on MCP3909 Energy Meter Reference Design.
X
X2 SX
SX
PHA_W_OFF:32
PHA_W_GAIN:16
FPHA_DELAY:8
X2 S
PHA_V_RMS_OFF:16
X
PHA_VA_GAIN:16
ADC
ADC
CURRENT
VOLTAGE
Active Power
RMS Current
RMS Voltage
Apparent Power
MCP3909
PHA_I_RMS_OFF:16
PIC Microcontroller
FIGURE 6-2: Usmg the PIC device to control the MCP3909 MCLK to achieve 2” samples per/me
2006-2012 Microchip Technology Inc. DS22025C-page 33
MCP3909
6.2 Achieving Line Cycle Sampling
with Zero Blind Cycles
In most energy meter applications, it will be necessary
to have 2N samples for each 50 or 60 Hz line cycle,
where N is typically 64, 128 or 256. Controlling the
MCLK of the MCP3909 allows you to control the sam-
ple rate and ultimately the data ready (DR) pulses for
coherent waveform sampling.
The following scheme shows how the TIMER and
COMPARATOR modules of the PIC MCU can be used
to generate the clock for the MCP3909 from either a
PLL internal MCLK. For class 0.2 or class 0.1 meter
designs that require harmonic analysis using a PLL is
recommended to shift sample rate with line cycle drift,
e.g. line cycle changes from 60 Hz to 59.1 Hz. This is
shown as option 1 in Figure 6-2.
A simpler lower cost option would be to choose a fre-
quency that would give an integer number of line cycles
for exactly 50 Hz (or 60 Hz). This is possible using a
39.3216 MHz crystal for the PIC18F device.
Figure 6-2 shows example clock frequencies to
achieve 128 samples for each line cycle, 1.63 MHz for
a 50 Hz line, or 1.96 MHz for a 60 Hz line. The
MCP3909 clock can operate from 1 MHz to 4 MHz.
Using this approach, the PIC MCU can gather the
waveform data immediately after the data ready pulse,
at up to 10 MHz. The remainder of the time can be used
to calculate the power measurements to achieve true
line cycle sampling with zero blind cycles.
For more information and firmware, see the Microchip
web page for demo board information.
FIGURE 6-2: Using the PIC device to control the MCP3909 MCLK to achieve 2N samples per line
cycle, 3-phase sampling shown with 6 ADCs.
50 (or 60 Hz)
PLL Circuit
x 32768
Phase A || B || C
MCP3909 MCP3909 MCP3909
X1
39.3216 MHz
PIC MCU
CCP2 / 32768
(50 or 60 Hz)
tSAMPLE
tLINE_CYC
SDO DR
Phase A,B,C I & V Data
16 bits DR
tSAMPLE
IRQ
Option 1 Option 2
1.63 MHz (50)
3.579 MHz
MCLK input
DR Pulse
To P IC M C U
SDO
SDO
SDO
IRQ
IRQ
1.96 MHz (60)
x 6 ADCs
128 samples/line cycle
MCP3909
DS22025C-page 34 2006-2012 Microchip Technology Inc.
FIGURE 6-3: Simplified MCU Based Energy Meter.
6.3 Meter Calibration
To achieve meter calibration the MCP3909 waveform
samples are adjusted during the power calculations on
the PIC MCU. In Figure 6-3, this interface is shown via
RS-232 on the PIC microcontroller. This process is
streamlined using calibration software available from
the Microchip’s web site.
6.4 Analog Meter Design Tips
For analog design tips and PCB layout recommenda-
tions, refer to AN994, "IEC Compliant Active Energy
Meter Design Using The MCP390X” (DS00994). This
application note includes all required energy meter
design information, including the following:
• Meter rating and current sense choices
• Shunt design
• PGA selection
• F2, F1, F0 selection
• Meter calibration
• Anti-aliasing filter design
• Compensation for parasitic shunt inductance
• EMC design
• Power supply design
• No-Load threshold
• Start-up current
• Accuracy testing results from MCP390X-based
meter
• EMC testing results from MCP390X-based meter
N
L
SCK
SDI
SDO
CS
CLKIN
CH0+
CH0-
CH1+
CH1-
AVDD,DVDD
AGND,DGND
MCP3909 RC3/SCK
RC5/SDO
RC4/SDI
RA0/ANO
GND
PIC MCU
40 MHZ
RC1/CCP2
RX/RC6
TX/RC7
RB0
RB7
...
LCD
kW
kWhr
kVAhr
A
V
PHA_W:16
ENERGY_W:64
ENERGY_VA_GLSB:16
PHA_I_RMS:16
PHA_V_RMS:16
RS-232
To PC or
Calibration
Equipment
OSC1
OSC2
Resistor Divider
Power Supply
Circuitry
HHHHHHHHHHHH HHHHHHHHHHHH
MCP3909
1/55
O” O ’9
HHHUUUUHHHHU UHHHUUHUHHHU
HHHHHHHHHHHH
O Q LHEIS
UUUUUUUUUUUU
NNN
2006-2012 Microchip Technology Inc. DS22025C-page 35
MCP3909
7.0 PACKAGING INFORMATION
7.1 Package Marking Information
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
XXXXXXXXXXXX
YYWWNNN
24-Lead SSOP Examples:
XXXXXXXXXXXX
MCP3909
1140256
I/SS^^
3
e
MCP3909
1140256
E/SS^^
3
e
HHHHHHHHHHHH’
MCP3909
DS22025C-page 36 2006-2012 Microchip Technology Inc.
/HDG3ODVWLF6KULQN6PDOO2XWOLQH66±PP%RG\>6623@
1RWHV
3LQYLVXDOLQGH[IHDWXUHPD\YDU\EXWPXVWEHORFDWHGZLWKLQWKHKDWFKHGDUHD
'LPHQVLRQV'DQG(GRQRWLQFOXGHPROGIODVKRUSURWUXVLRQV0ROGIODVKRUSURWUXVLRQVVKDOOQRWH[FHHGPPSHUVLGH
'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
%6& %DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV
5() 5HIHUHQFH'LPHQVLRQXVXDOO\ZLWKRXWWROHUDQFHIRULQIRUPDWLRQSXUSRVHVRQO\
1RWH )RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
8QLWV 0,//,0(7(56
'LPHQVLRQ/LPLWV 0,1 120 0$;
1XPEHURI3LQV 1
3LWFK H %6&
2YHUDOO+HLJKW $ ± ±
0ROGHG3DFNDJH7KLFNQHVV $
6WDQGRII $ ± ±
2YHUDOO:LGWK (
0ROGHG3DFNDJH:LGWK (
2YHUDOO/HQJWK '
)RRW/HQJWK /
)RRWSULQW / 5()
/HDG7KLFNQHVV F ±
)RRW$QJOH
/HDG:LGWK E ±
D
E
E1
N
12
b
e
NOTE 1
c
A
A1 L1 L
A2 φ
0LFURFKLS 7HFKQRORJ\ 'UDZLQJ &%
24 Lead Plastic Shrink Small Outline (SS) - 5.30 mm Body [SSOP]
UHUHHHHHH
\— SlLK SCREEN
c
o J ,
a A L x.
E
RECOMMENDED LAND PATTERN
Units MILLIMETERS
Dimensmn leits MlN l NOM l MAX
Contact Pilch E 0.55 asc
Contact Pad Spacing c 7.20
Contact Pad Width (x24) x1 0 45
Cunlact Pad Length (X24) Y1 l 75
Dlslance Between Fads G O 20
Notes
1. Dimenslorllrlg and toleranclng pet ASME Y14.5M
BSC: 83le Dlmension. Thearetically exacl value snown without tolerances.
Mlerocnlp Technology Drawing No CDA-2132A
2006-2012 Microchip Technology Inc. DS22025C-page 37
MCP3909
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
MCP3909
DS22025C-page 38 2006-2012 Microchip Technology Inc.
NOTES:
2006-2012 Microchip Technology Inc. DS22025C-page 39
MCP3909
APPENDIX A: REVISION HISTORY
Revision C (March 2012)
The following is the list of modifications:
1. Added the extended temperature option to the
features list.
2. Updated Section 2.0 “Typical Performance
Curves” with new extended temperature
graphs.
3. Added the package markings information for the
extended temperature option.
4. Updated the Product Identification System
page.
Revision B (April 2009)
Updated EDS information and Timing Characteristics
in Section 1.0 “Electrical Characteristics”.
Revision A (December 2006)
Original release of this document.
MCP3909
DS22025C-page 40 2006-2012 Microchip Technology Inc.
NOTES:
PART NO.
Dev
2006-2012 Microchip Technology Inc. DS22025C-page 41
MCP3909
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
PART NO. -X /XX
PackageTemperature
Range
Device
Device: MCP3909: Energy Metering IC
MCP3909T: Energy Metering IC
(Tape and Reel)
Temperature Range: I = -40°C to +85°C
E = -40°C to +125°C
Package: SS = Plastic Shrink Small Outline (209 mil Body),
24-lead
Examples:
a) MCP3909-I/SS: Energy Metering IC
Industrial Temperature,
24LD SSOP.
b) MCP3909T-I/SS: Tape and Reel,
Energy Metering IC
Industrial Temperature,
24LD SSOP.
c) MCP3909-E/SS: Energy Metering IC
Extended Temperature,
24LD SSOP.
d) MCP3909T-E/SS: Tape and Reel,
Energy Metering IC
Extended Temperature,
24LD SSOP.
MCP3909
DS22025C-page 42 2006-2012 Microchip Technology Inc.
NOTES:
YSTEM
2006-2012 Microchip Technology Inc. DS22025C-page 43
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
PIC32 logo, rfPIC and UNI/O are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, chipKIT,
chipKIT logo, CodeGuard, dsPICDEM, dsPICDEM.net,
dsPICworks, dsSPEAK, ECAN, ECONOMONITOR,
FanSense, HI-TIDE, In-Circuit Serial Programming, ICSP,
Mindi, MiWi, MPASM, MPLAB Certified logo, MPLIB,
MPLINK, mTouch, Omniscient Code Generation, PICC,
PICC-18, PICDEM, PICDEM.net, PICkit, PICtail, REAL ICE,
rfLAB, Select Mode, Total Endurance, TSHARC,
UniWinDriver, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2006-2012, Microchip Technology Incorporated, Printed in
the U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 978-162076-064-2
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITY MANAGEMENT S
YSTEM
CERTIFIED BY DNV
== ISO/TS 16949 ==
6‘
MICROCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS22025C-page 44 2006-2012 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3187
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Osaka
Tel: 81-66-152-7160
Fax: 81-66-152-9310
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
11/29/11
Products related to this Datasheet
IC POWER METERING-1 PHASE 24SSOP
IC POWER METERING-1 PHASE 24SSOP
IC ENERGY METERING SPI 24SSOP
IC POWER METERING-1 PHASE 24SSOP
REF DESIGN MCP3909 3PH ENGY MTR
REF DESIGN FOR MCP3909 W/18F2520
EVALUATION BOARD FOR MCP3909
BOARD DES MCP3909 ENERGY METER
IC ENERGY METERING SPI 24SSOP
IC POWER METERING-1 PHASE 24SSOP