Q
‘MICROCHIP TC670
I: :l
I: :7
I: :l
L A]
n ’ 7 T
SEH E0
4; ,
2001-2012 Microchip Technology Inc. DS21688D-page 1
TC670
Features
• Fan Wear-Out Detection for 2-Wire
Linear-Controlled Fans
• Replacement System for 3-Wire Fans
• Fan Alert Signal when Fan Speed is below
Programmed Threshold
• CLEAR Capability for Eliminating False Alarm
• Low Operating Current, 90 µA (typ.)
•V
DD Range 3.0V to 5.5V
• Available in a 6-Pin SOT-23 Package
Applications
• Protection for Linear-Controlled Fans
• Power Supplies
• Industrial Equipment
• PCs and Notebooks
• Data Storage
• Data Communications Equipment
• Instrumentation
Package Type
General Description
The TC670 is an integrated fan speed sensor that
predicts and/or detects fan failure, preventing thermal
damage to systems with cooling fans. When the fan
speed falls below a user-specified level, the TC670
asserts an ALERT signal. With this design, a critical
minimum fan speed is determined by the user. The fan
alert level is then set with a resistor divider on the
THRESHOLD pin (Pin 1) of the TC670. When the
minimum fan speed is reached, the ALERT pin (Pin 5)
changes from a digital high to low. This failure detection
works with all linear-controlled 2-wire fans. The TC670
eliminates the need for 3-wire fan solutions.
A CLEAR option can be used to reset the ALERT sig-
nal, allowing the flexibility of connecting the ALERT
output of the TC670 with other ALERT/FAULT inter-
rupts in the system. This feature can be implemented
so that false fan fault conditions do not initiate system
shutdown.
The TC670 is specified to operate over the full
industrial temperature range of -40°C to +85°C. The
TC670 is offered in a 6-pin SOT-23 pin package and
consumes 90 µA (typ.) during operation. The space-
saving package and low power consumption make this
device an ideal choice for systems requiring fan speed
monitoring.
Typical Application Circuit
25
SOT-23A-6
THRESHOLD
GND
CLEAR
SENSE
ALERT
VDD
1
3
6
4
TC670
From 5
6CSENSE
R4
RSENSE
+12V
ALERT
LED
DC
FAN
DC
FAN
SENSE
ALERT
2
4
3
1
+5V
R3
R2
0.1 µF
VDD
CLEAR
THRESHOLD
GND
Microcontroller
Tiny Predictive Fan Failure Detector
TC670
DS21688D-page 2 2001-2012 Microchip Technology Inc.
1.0 ELECTRICAL
CHARACTERISTICS
Absolute Maximum Ratings†
VDD...................................................................................6.0V
All Inputs and Outputs. ............(GND 0.3V) to (VDD + 0.3V)
Output Short-Circuit Current .................................continuous
Current at Input Pin ................................................... +/-2 mA
Current at Output Pin .............................................. +/-25 mA
Junction Temperature, TJ .............................................150°C
ESD protection on all pins 4kV
Operating Temperature Range........................-40°C to +85°C
Storage Temperature Range.........................-55°C to +150°C
† Notice: Stresses above those listed under "Maximum
Ratings" may cause permanent damage to the device. This is
a stress rating only and functional operation of the device at
those or any other conditions above those indicated in the
operation listings of this specification is not implied. Exposure
to maximum rating conditions for extended periods may affect
device reliability.
TABLE 1-1: PIN FUNCTION TABLE
DC CHARACTERISTICS
Symbol Description
THRESHOLD Analog Input
GND Ground Terminal
CLEAR Digital Input
VDD Bias Supply Input
ALERT Digital (Open-Drain) Output
SENSE Analog Input
Electrical Specifications: Unless otherwise specified, all limits are specified at +25°C, VDD = 3.0V to 5.5V,
CLEAR = Low. Boldface type specifications apply for temperature range of -40°C to +85°C.
Parameters Sym Min Typ Max Units Conditions
Power Supply
Supply Voltage VDD 3.0 —5.5 V
Supply Current IDD —90150 µA
CLEAR Input
Logic Input High Level VIH 0.8VDD ——V
Logic Input Low Level VIL ——0.2VDD V
SENSE Input
Input Level Threshold Voltage VTH(SENSE) —124—mV
Input Resistance RSENSE —50—k
THRESHOLD Input
Input Voltage Minimum — 0.0 — V
Input Voltage Maximum — 2.4 — V
Input Resistance — 100 — M
Programmed Fan Speed Alert Accuracy
(Note 1) ALERTACC -10 — +10 % VDD = 3.0V
ALERT Output
Output Low Voltage VLOW ——0.3 VI
SINK = 2.5 mA
Output Delay Time tDELAY —176—ms
Temperature Ranges
Specified Temperature Range TA-40 — +85 °C
Operating Temperature Range TA-40 — +125 °C
Thermal Package Resistances
Thermal Resistance, 6L-SOT-23 JA —230—°C/W
Note 1: The TC670 will operate properly over the entire power supply range of 3.0V to 5.5V. As VDD varies from
3.0V, accuracy will degrade based on the percentage of VDD, as shown in Section 2.0, “Typical
Performance Curves”.
2001-2012 Microchip Technology Inc. DS21688D-page 3
TC670
2.0 TYPICAL PERFORMANCE CURVES
Note: Unless otherwise indicated, all limits are specified at +25°C, VDD = 3.0V to 5.5V, CLEAR = Low.
FIGURE 2-1: Supply Current vs. Supply
Voltage.
FIGURE 2-2: Fan Speed vs. Threshold
Voltage.
FIGURE 2-3: Fan Speed vs. Threshold
Voltage.
FIGURE 2-4: ALERT VLOW vs. ALERT
ISINK.
FIGURE 2-5: Fan Speed vs. ALERTACC.
FIGURE 2-6: ALERT Output Delay vs.
Power Supply Voltage.
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
+90°C
+25°C
-45°C
115
70
75
80
85
90
95
100
105
110
Supply Current (μA)
Supply Voltage (V)
2.7 3.0 3.3 3.6 3.9 4.2 4.5 4.8 5.1 5.4 5.7 6.0
0
1000
2000
3000
4000
5000
6000
7000
8000
9000
10000
11000
12000
13000
14000
15000
0.00 0.25 0.50 0.75 1.00 1.25 1.50 1.75 2.00 2.25 2.50
THRESHOLD Voltage (V)
Fan Speed (RPM)
V
DD
= 3.3V
V
DD
= 3.0V
V
DD
= 2.7V
0
1000
2000
3000
4000
5000
6000
7000
8000
9000
10000
11000
12000
13000
14000
15000
0.00 0.25 0.50 0.75 1.00 1.25 1.50 1.75 2.00 2.25 2.50
THRESHOLD Voltage (V)
Fan Speed (RPM)
V
DD
= 3.6V
V
DD
= 5.5V
V
DD
= 5.0V
0
20
40
60
80
100
120
140
160
0.5 1 1.5 2 2.5 3 3.5 4 4.5
ALERT V
OUT
LOW (mV)
ALERT I
SINK
(mA)
V
DD
= 3.0V
V
DD
= 5.5V
3000
4000
5000
6000
7000
8000
9000
10000
11000
12000
13000
-10.0 -8.0 -6.0 -4.0 -2.0 0.0 2.0 4.0 6.0 8.0 10.0
FAN SPEED (RPM
)
ALERT
ACC
(%)
VDD = 3.0V
TA = -40˚C
TA = +25˚C
TA = +90˚C
168
169
170
171
172
173
174
175
176
177
2.5 3.0 3.5 4.0 4.5 5.0
Power Supply Voltage (V
DD
)
ALERT Output Delay Time (ms)
zuu 1ro
w u an
TC670
DS21688D-page 4 2001-2012 Microchip Technology Inc.
Note: Unless otherwise indicated, all limits are specified at +25°C, VDD = 3.0V to 5.5V, CLEAR = Low.
FIGURE 2-7: CLEAR pin high to ALERT
pin high Timing Diagram.
Digital 10
2001-2012 Microchip Technology Inc. DS21688D-page 5
TC670
3.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Table 3-1.
TABLE 3-1: PIN FUNCTION TABLE
3.1 Analog Input (THRESHOLD)
The voltage set at the THRESHOLD input represents
the fan speed at which the TC670 will signal a fan
speed warning by pulling the ALERT output low. The
threshold voltage to fan speed correlation can be seen
in Figures 2-2 and 2-3.
3.2 Ground (GND)
The GND pin (Pin 2) of the TC670 should be connected
directly to the analog ground plane of the circuit board.
Care should be taken to keep this pin away from
switching signals, such as the fan excitation signals in
order to avoid false signals on the SENSE pin.
3.3 Digital Input (CLEAR)
The CLEAR input is used to reset or blank the ALERT
output. When the CLEAR input is driven high, the
ALERT output will be high-impedance (the ALERT
output requires a pull-up resistor).
3.4 Bias Supply Input (VDD)
Bias Supply Input, 3.0V to 5.5V. The bias supply input
should be bypassed to ground with a 0.1 µF ceramic
capacitor.
3.5 Digital (Open-Drain) Output
(ALERT)
The ALERT output is an open-drain output that
requires an external pull-up resistor. The ALERT output
is pulled low when the sensed fan speed (detected by
the pulses occurring at the SENSE input) falls below
the speed that is represented by the voltage at the
THRESHOLD pin. The ALERT output is latched in this
state until power is cycled or the CLEAR input is
toggled.
3.6 Analog Input (SENSE)
Voltage pulses, which are generated by the fan current
flowing through a sense resistor, are detected at the
SENSE pin and used to calculate the fan speed.
Pin
No. Symbol Description
1 THRESHOLD Analog Input
2 GND Ground Terminal
3 CLEAR Digital Input
4VDD Bias Supply Input
5ALERT
Digital (Open-Drain) Output
6 SENSE Analog Input
TC670
DS21688D-page 6 2001-2012 Microchip Technology Inc.
4.0 DETAILED DESCRIPTION
The TC670 is an integrated fan speed sensor that
predicts/detects fan failure, consequently preventing
thermal damage to systems with cooling fans. When
the fan speed falls below a user-programmed threshold
level, the TC670 asserts an ALERT signal. This
threshold is set with an external resistor divider
network.
FIGURE 4-1: TC670 Block Diagram.
As shown in Figure 4-1, the TC670 senses the fan
pulses and internally converts those pulses from a
frequency into an analog voltage. This voltage is then
compared with the DC voltage at the THRESHOLD pin.
If the converted frequency-to-voltage value from the
fan's pulses falls below the threshold voltage, the
ALERT output is pulled low.
In a 3.0V system, the external fan alert level on the
THRESHOLD pin can be designed from 0.0V (stalled
fan) to 2.4V (for 13,000 RPM) to cover most of the com-
mon fan speeds. This failure detection system works
with linear-controlled 2-wire fans and eliminates the
need for 3-wire fans. The TC670 can also work with
3-wire fans either by using the SENSE circuit or by
directly sensing the RPM output from the 3rd wire.
A CLEAR pin is provided to allow the user to reset the
ALERT pin status back to a high state. This clear option
also allows the flexibility of connecting the ALERT out-
put of the TC670 with other alert/fault interrupts in the
system without having a risk of a system shutdown due
to false fan fault condition.
FIGURE 4-2: Typical Application Circuit.
4.1 SENSE Input
As shown in Figure 4-2, the SENSE input (Pin 6) is
connected to the sense resistor (RSENSE) through a
capacitor (CSENSE). The low value current sensing
resistor (RSENSE) is connected between the ground
return leg of the fan and the fan bias ground. During
normal fan operation, commutation occurs as each
pole of the fan is energized. This causes the fan current
to be an AC waveform with fast falling edges.
These short, rapid changes in fan current cause a
corresponding dV/dt voltage across the sense resistor,
as well as a corresponding dI/dt current through the
sense capacitor. The current through CSENSE is termi-
nated with the internal 50 k input resistance at the
SENSE pin of the TC670. When positive-going fan
pulses at the SENSE input are greater than 124 mV
(typ.), the TC670 latches-in those voltage spikes. This
124 mV (typ.) SENSE input built-in threshold reduces
false triggering errors caused by extraneous noise
pulses associated with a running fan. The presence
and frequency of these pulses is a direct indication of
fan operation and fan speed.
THRESHOLD
124 mV
50 k
SENSE
ALERT
CLEAR
Logic
Frequency-to-
Voltage
GND
VDD
Bandgap Oscillator
Note: This typical application circuit uses a LED to
indicate that a fan failure has occurred.
5
6CSENSE
R4
RSENSE
+12V
ALERT
LED
DC
FAN
DC
FAN
SENSE
ALERT
2
4
3
1
+5V
R3
R2
0.1 µF
VDD
CLEAR
THRESHOLD
GND
SENSE
2001-2012 Microchip Technology Inc. DS21688D-page 7
TC670
The design of the proper input SENSE circuitry is a
matter of scaling RSENSE to provide the necessary
amount of gain and proper selection of the sensing
capacitor. The following table (Table 4-1) lists some
recommended values for RSENSE according to the
nominal operating current of the fan. Please note that
the current draw specified by the fan manufacturer may
be a worst-case rating and not the fan’s nominal oper-
ating current. If the fan current falls between two of the
values listed, it is recommended that the higher value
resistor is used.
TABLE 4-1: RECOMMENDED VALUES
FOR RSENSE PER FIGURE 4-2
A 0.1 µF ceramic capacitor is recommended for
CSENSE. Smaller capacitor values will require larger
sense resistors, whereas larger capacitors are more
expensive and occupy more board space.
4.2 THRESHOLD Input
The voltage at the THRESHOLD input sets the
equivalent minimum allowable fan speed for the appli-
cation. As shown in Section 2.0, “Typical Performance
Curves”, the relationship between the threshold voltage
and minimum fan speed is also power supply and tem-
perature dependant.
All the values for the threshold voltage that are shown in
these graphs represent typical numbers and might not
be optimized for all fans in all applications. To ensure
accurate fan speed monitoring of a specific fan in a spe-
cific application, the user must perform a one-time cor-
relation check with the prototype.
There are two techniques that can be used to calibrate
the system. One approach is to find the fan’s full-scale
capability and mathematically estimate the minimum
acceptable speed of the fan. A second technique is to
identify the fan’s minimum speed and calibrate the
threshold voltage accordingly.
4.2.1 THRESHOLD CALIBRATION USING
FAN’S FULL SCALE SPEED
The fan should first be run at full speed. At full speed,
the threshold voltage level should be adjusted until the
ALERT output is asserted. With this full-scale value of
the threshold voltage, the value can be scaled down to
the fan fault speed as a percentage of the full speed.
For example, if the fan full speed threshold voltage is
1.5V, then the fan fault threshold voltage at 30% of full
speed would be 30% x 1.5V = 0.45V.
4.2.2 THRESHOLD CALIBRATION USING
FAN’S MINIMUM ALLOWABLE
SPEED ESTIMATE
For a more exact fan fault trip point, the user can run
the fan at its minimum allowed speed. At this speed, the
threshold voltage can be adjusted until the ALERT out-
put is asserted.
4.3 CLEAR Input
The CLEAR input allows the user to reset the ALERT
pin to a high status. This is an active-high input.
Consequently, as long as CLEAR is high, ALERT will
always be high as well. To allow ALERT to operate cor-
rectly, CLEAR must be held low. This feature can be
implemented so that false fan fault conditions do not
initiate system shutdown.
4.4 ALERT Output
The ALERT output is an open-drain output capable of
sinking 2.5 mA (typ). The ALERT output is asserted
whenever the detected fan speed equals or falls below
the equivalent voltage set at the threshold pin. The
ALERT output is only deactivated once the CLEAR pin
is brought to a high state. Although the absolute
maximum sink current of this pin is 25 mA, it is
recommended that the current sinking into the ALERT
output does not exceed 20 mA.
4.5 Power Supply Input (VDD)
To assure proper operation of the TC670 in a noisy
environment where the fans are running, the VDD pin
(Pin 4) must be decoupled with a 0.1 µF capacitor, as
shown in Figure 4-1. This capacitor should be located
as close to the TC670 VDD pin as possible, as well as
being promptly terminated to the ground plane. A
ceramic capacitor is recommended.
4.6 Ground Terminal (GND)
The GND pin (Pin 2) of the TC670 should be connected
directly to the analog ground plane of the circuit board.
Care should be taken to keep this pin away from
switching signals, such as the fan excitation signals in
order to avoid false signals on the SENSE pin.
Nominal Fan Current
(mA) RSENSE ()
100 4.7
200 2.4
300 1.8
400 1.3
500 1.0
600 0.8
WITH
I
LHJLI
TC670
DS21688D-page 8 2001-2012 Microchip Technology Inc.
5.0 PACKAGE INFORMATION
5.1 Package Marking Information
1 & 2 = part number code
3 = year and quarter code
4 = lot ID number
5.2 Taping Form
Part Number Code
TC670ECH DA
5
2
46
31
6-Pin SOT-23A (EIAJ SC-74) Device
Component Taping Orientation for 6-Pin SOT-23A (EIAJ SC-74) Devices
Carrier Tape, Number of Components Per Reel and Reel Size:
Package Carrier Width (W) Pitch (P) Part Per Full Reel Reel Size
6-Pin SOT-23A 8 mm 4 mm 3000 7 in.
Device
Marking
PIN 1
User Direction of Feed
W
P
2001-2012 Microchip Technology Inc. DS21688D-page 9
TC670
5.3 Package Dimensions (6-Pin SOT-23)
10501050
Mold Draft Angle Bottom
10501050
Mold Draft Angle Top
0.500.430.35.020.017.014BLead Width
0.200.150.09.008.006.004
c
Lead Thickness
10501050Foot Angle
0.550.450.35.022.018.014LFoot Length
3.102.952.80.122.116.110DOverall Length
1.751.631.50.069.064.059
E1
Molded Package Width
3.002.802.60.118.110.102EOverall Width
0.150.080.00.006.003.000
A1
Standoff
1.301.100.90.051.043.035
A2
Molded Package Thickness
1.451.180.90.057.046.035AOverall Height
1.90.075
p1
Outside lead pitch (basic)
0.95.038
p
Pitch
66
n
Number of Pins
MAX
NOM
MINMAX
NOM
MINDimension Limits
MILLIMETERSINCHES*Units
1
D
B
n
E
E1
L
c
A2
A
A1
p1
exceed .005" (0.127mm) per side.
Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not
Notes:
JEITA (formerly EIAJ) equivalent: SC-74A
Drawing No. C04-120
*Controlling Parameter
Note: For the most current package drawings, please see the Microchip Packaging Specification located
at http://www.microchip.com/packaging
TC670
DS21688D-page 10 2001-2012 Microchip Technology Inc.
6.0 REVISION HISTORY
Revision D (December 2012)
Added a note to each package outline drawing.
PART NO. X XXXX
Sales and Suggort
2001-2012 Microchip Technology Inc. DS21688D-page11
TC670
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Sales and Support
Data Sheets
Products supported by a preliminary Data Sheet may have an errata sheet describing minor operational differences and recom-
mended workarounds. To determine if an errata sheet exists for a particular device, please contact one of the following:
1. Your local Microchip sales office
2. The Microchip Worldwide Site (www.microchip.com)
Please specify which device, revision of silicon and Data Sheet (include Literature #) you are using.
Customer Notification System
Register on our web site (www.microchip.com/cn) to receive the most current information on our products.
PART NO. XXXXX
PackageTemperature
Range
Device
Device: TC670: Predictive Fan Failure Detector
Temperature Range: E = -40°C to +85°C
Package: CHTR: = SOT-23, Small Outline Transistor, 6-lead
(Tape and Reel only)
Examples:
a) TC670ECHTR: Predictive Fan Failure
Detector, SOT-23 package.
TC670
DS21688D-page 12 2001-2012 Microchip Technology Inc.
NOTES:
YSTEM
<2>2>
2001-2012 Microchip Technology Inc. DS21688D-page 13
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
FlashFlex, KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro,
PICSTART, PIC32 logo, rfPIC, SST, SST Logo, SuperFlash
and UNI/O are registered trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MTP, SEEVAL and The Embedded Control Solutions
Company are registered trademarks of Microchip Technology
Incorporated in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
Analog-for-the-Digital Age, Application Maestro, BodyCom,
chipKIT, chipKIT logo, CodeGuard, dsPICDEM,
dsPICDEM.net, dsPICworks, dsSPEAK, ECAN,
ECONOMONITOR, FanSense, HI-TIDE, In-Circuit Serial
Programming, ICSP, Mindi, MiWi, MPASM, MPF, MPLAB
Certified logo, MPLIB, MPLINK, mTouch, Omniscient Code
Generation, PICC, PICC-18, PICDEM, PICDEM.net, PICkit,
PICtail, REAL ICE, rfLAB, Select Mode, SQI, Serial Quad I/O,
Total Endurance, TSHARC, UniWinDriver, WiperLock, ZENA
and Z-Scale are trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
GestIC and ULPP are registered trademarks of Microchip
Technology Germany II GmbH & Co. & KG, a subsidiary of
Microchip Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2001-2012, Microchip Technology Incorporated, Printed in
the U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 9781620768907
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITY MANAGEMENT S
YSTEM
CERTIFIED BY DNV
== ISO/TS 16949 ==
6‘
‘MICRDCHIP
DS21688D-page 14 2001-2012 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3187
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
11/29/12
Products related to this Datasheet
IC FAN FAILURE DETECTOR SOT23A-6
IC FAN FAILURE DETECTOR SOT23A-6
IC FAN FAILURE DETECTOR SOT23A-6