k—o-H
1|
r'
km»
1111.
LE:
: : 1
I<—f->|DI k—B—Dl k—A
Oplwonal To‘erances: J : 5% H : 3% G : 2% F :1°/n
'Complela part 3! mus1induda salias it PLUS the dash it
For surface finish \nlormamn‘ refierto www.cle‘evanhnishesLom
To Ouakeer,. EastAumra NV 14052 - Phone 71676523600 ~ Fay. 7m J (43M - Ermawl.ap\sa\es@de\evan com - wwwdelevan com
API Delevan®
8/2015
—f->
Actual Size
SERIES HF1008R
HF1008
Unshielded Surface Mount Inductors
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (nH)
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
TOLERANCE
Physical Parameters
Inches Millimeters
A 0.095 to 0.115 2.41 to 2.92
B 0.085 to 0.105 2.16 to 2.66
C 0.075 to 0.095 1.91 to 2.41
D 0.010 to 0.030 0.26 to 0.76
E 0.040 to 0.060 1.02 to 1.52
F 0.060 (Ref. only) 1.52 (Ref. only)
G 0.045 (Ref. only) 1.14 (Ref. only)
Dimensions “A” and “C” are over terminals.
Weight Max. (Grams) 0.1
Operating Temperature Range –55°C to +125°C
Current Rating at 90°C Ambient 35°C Rise
Maximum Power Dissipation at 90°C
Non-magnetic: 0.169 W
Ferrite: 0.208 W
Note Consult factory for custom applications
Marking DELEVAN; dash number followed by HF; date
code (YYWWL). Note: An R before the date code indicates
a RoHS component.
Example: HF1008-471K
DELEVAN
471 HF
1825A
Packaging Tape & reel (8mm): 7" reel, 2000 pieces max.;
13" reel, 7000 pieces max.
Made In the U.S.A.
SERIES HF1008 NON-MAGNETIC CORE
-047M
-082M
-100M
-120M
-150M
-180M
-220M
-270M
-330M
-390M
-470M
-560K
-680K
-820K
-101K
SERIES HF1008 FERRITE CORE
-121K
-151K
-181K
-221K
-271K
-331K
-391K
-471K
-561K
-621K
-681K
-751K
-821K
-911K
-102K
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
1320
1275
1235
1075
1053
965
950
930
900
870
847
570
550
390
375
405
395
375
360
345
330
320
310
300
290
280
275
273
270
325
320
315
305
300
285
280
275
273
0.070
0.075
0.080
0.105
0.110
0.130
0.135
0.140
0.150
0.160
0.170
0.370
0.400
0.800
0.850
0.910
0.950
1.05
1.15
1.25
1.35
1.45
1.55
1.65
1.75
1.85
1.95
2.00
2.05
1.40
1.45
1.50
1.60
1.65
1.80
1.90
1.95
2.00
>3000
>3000
>3000
2700
2400
2250
2000
1800
1600
1500
1350
1200
1050
1000
900
850
800
700
600
550
500
465
425
415
375
340
330
325
305
290
200
165
150
120
110
60
50
40
50
50
50
50
50
50
50
50
50
50
50
50
50
50
25
25
25
25
25
25
25
25
25
25
25
25
25
25
25
25
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
40
40
30
30
30
30
30
30
30
30
30
20
20
15
15
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
4.7
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100
120
150
180
220
270
330
390
470
560
620
680
750
820
910
1000
1200
1500
1800
2200
2700
3300
3900
4700
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
8/2018
Products related to this Datasheet
FIXED IND 4.7NH 1.32A 70 MOHM
FIXED IND 8.2NH 1.275A 75 MOHM
FIXED IND 10NH 1.235A 80 MOHM
FIXED IND 12NH 1.075A 105 MOHM
FIXED IND 15NH 1.053A 110 MOHM
FIXED IND 18NH 965MA 130 MOHM
FIXED IND 22NH 950MA 135 MOHM
FIXED IND 27NH 930MA 140 MOHM
FIXED IND 33NH 900MA 150 MOHM
FIXED IND 39NH 870MA 160 MOHM
FIXED IND 47NH 847MA 170 MOHM
FIXED IND 56NH 570MA 370 MOHM
FIXED IND 68NH 550MA 400 MOHM
FIXED IND 82NH 390MA 800 MOHM
FIXED IND 100NH 375MA 850 MOHM
FIXED IND 120NH 405MA 910 MOHM
FIXED IND 150NH 395MA 950 MOHM
FIXED IND 180NH 375MA 1.05 OHM
FIXED IND 220NH 360MA 1.15 OHM
FIXED IND 270NH 345MA 1.25 OHM
FIXED IND 330NH 330MA 1.35 OHM
FIXED IND 390NH 320MA 1.45 OHM
FIXED IND 470NH 310MA 1.55 OHM
FIXED IND 560NH 300MA 1.65 OHM
FIXED IND 620NH 290MA 1.75 OHM
FIXED IND 680NH 280MA 1.85 OHM
FIXED IND 750NH 275MA 1.95 OHM
FIXED IND 820NH 273MA 2 OHM SMD
FIXED IND 910NH 270MA 2.05 OHM
FIXED IND 1UH 325MA 1.4 OHM SMD