Cpl‘onalTo‘erances: H : 3% G : 2% F :1°/n
'Camplats pan :: must \nclude ssnes it PLUS the dash at
For surlace {imsh inmrmamm reler to www de‘evanfiimshes com
27o Ouakeer,. EastAumra NV 14052 - Phone 71676523600 ~ Fay. 7‘67552743M - Ermawl.ap\sa\es@de\evan com - wwwdelevan cam
API Delevan®
12/2016
Actual Size
Physical Parameters
Inches Millimeters
A 0.490 to 0.520 12.44 to 13.21
B 0.230 to 0.250 5.84 to 6.35
C 0.210 to 0.230 5.33 to 5.84
D 0.050 Min. 1.27 Min.
E 0.055 to 0.095 1.397 to 2.413
F 0.330 (Ref. only) 8.38 (Ref. only)
G 0.120 (Ref. only) 3.04 (Ref. only)
Weight Max. (Grams) 1.5
Mechanical Configuration Units are encapsulated in an
epoxy molded surface mount package.
Operating Temperature Range –55°C to +125°C
Current Rating at 90°C Ambient 35°C Rise
Maximum Power Dissipation at 90°C 0.405 W
Marking Delevan; 5022; dash number; date code
(YYWWL). Note: An R before the date code indicates a
RoHS component.
Example: 5022R-102G
DELEVAN
5022
102
R0542A
Packaging T
ape & reel (24mm): 13" reel, 800 pieces
max.; 7" reel not available
Made In the U.S.A.
SERIES 5022R
5022
Surface Mountable Inductors
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±5%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 5022 PHENOLIC CORE
-151J
-161J
-181J
-201J
-221J
-241J
-271J
-301J
-331J
-361J
-391J
-431J
-471J
-511J
-561J
-621J
-681J
-751J
-821J
-911J
-102J
-112J
-122J
-132J
-152J
-162J
-182J
-202J
-222J
-242J
-272J
-302J
-332J
-362J
-392J
-432J
-472J
3500
3025
2915
2790
2580
2470
2285
2140
2015
1935
1915
1825
1750
1680
1645
1615
1555
1425
1300
1240
1125
930
930
875
855
780
755
675
620
575
550
455
430
415
395
390
375
0.030
0.040
0.043
0.047
0.055
0.060
0.070
0.080
0.090
0.098
0.100
0.110
0.120
0.130
0.135
0.140
0.150
0.180
0.220
0.240
0.290
0.420
0.420
0.480
0.500
0.600
0.650
0.800
0.950
1.100
1.200
1.800
2.000
2.150
2.300
2.400
2.600
525
525
500
475
450
415
400
380
360
345
330
315
310
300
280
260
250
230
220
210
200
190
180
170
160
155
150
140
135
130
120
115
110
105
100
95
90
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
50
50
50
50
50
45
45
45
45
45
45
45
45
45
50
50
50
50
50
50
50
33
33
33
33
33
33
33
33
33
33
33
33
33
33
33
33
0.15
0.16
0.18
0.20
0.22
0.24
0.27
0.30
0.33
0.36
0.39
0.43
0.47
0.51
0.56
0.62
0.68
0.75
0.82
0.91
1.00
1.10
1.20
1.30
1.50
1.60
1.80
2.00
2.20
2.40
2.70
3.00
3.30
3.60
3.90
4.30
4.70
Optional Tolerances: H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
12/2018
Products related to this Datasheet
FIXED IND 150NH 3.5A 30 MOHM SMD
FIXED IND 160NH 3.025A 40 MOHM
FIXED IND 180NH 2.915A 43 MOHM
FIXED IND 200NH 2.79A 47 MOHM
FIXED IND 220NH 2.58A 55 MOHM
FIXED IND 240NH 2.47A 60 MOHM
FIXED IND 270NH 2.285A 70 MOHM
FIXED IND 300NH 2.14A 80 MOHM
FIXED IND 330NH 2.015A 90 MOHM
FIXED IND 360NH 1.935A 98 MOHM
FIXED IND 390NH 1.915A 100 MOHM
FIXED IND 430NH 1.825A 110 MOHM
FIXED IND 470NH 1.75A 120 MOHM
FIXED IND 510NH 1.68A 130 MOHM
FIXED IND 560NH 1.645A 135 MOHM
FIXED IND 620NH 1.615A 140 MOHM
FIXED IND 680NH 1.555A 150 MOHM
FIXED IND 750NH 1.425A 180 MOHM
FIXED IND 820NH 1.3A 220 MOHM
FIXED IND 910NH 1.24A 240 MOHM
FIXED IND 1UH 1.125A 290 MOHM
FIXED IND 1.1UH 930MA 420 MOHM
FIXED IND 1.2UH 930MA 420 MOHM
FIXED IND 1.3UH 875MA 480 MOHM
FIXED IND 1.5UH 855MA 500 MOHM
FIXED IND 1.6UH 780MA 600 MOHM
FIXED IND 1.8UH 755MA 650 MOHM
FIXED IND 2UH 675MA 800 MOHM SMD
FIXED IND 2.2UH 620MA 950 MOHM
FIXED IND 2.4UH 575MA 1.1 OHM