API Delevan®
Actual Size
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
SERIES 1330R
1330
Unshielded Surface Mount Inductors
Physical Parameters
Inches Millimeters
A 0.300 to 0.325 7.62 to 8.26
B 0.105 to 0.125 2.67 to 3.18
C 0.125 to 0.145 3.18 to 3.68
D 0.020 Min. 0.508 Min.
E 0.040 to 0.060 1.02 to 1.52
F 0.190 (Ref. only) 4.83 (Ref. only)
G 0.070 (Ref. only) 1.78 (Ref. only)
Weight Max (Grams) 0.30
Operating Temperature Range
Phenolic: –55°C to +125°C
Iron and Ferrite: –55°C to +105°C
Current Rating at 90°C Ambient
Phenolic: 35°C Rise
Iron and Ferrite: 15°C Rise
Maximum Power Dissipation at 90°C Ambient
Phenolic: 0.210 W
Iron: 0.090 W
Ferrite: 0.073 W
Marking Delevan; dash number; date code (YYWWL).
Note: An R before the date code indicates a RoHS
component.
Example: 1330-42K
DELEVAN
42
1818A
Packaging T
ape & reel (16mm): 7" reel, 500 pieces max.;
13" reel, 2200 pieces max.
Made In the U.S.A.
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 1330 PHENOLIC CORE
-94K
-96K
-00K
-02K
-04K
-06K
-08K
-10K
-12K
-14K
-16K
-18K
-20K
SERIES 1330 IRON CORE
-22K
-24K
-26K
-28K
-30K
-32K
-34K
-36K
-38K
-40K
-42K
-44K
-46K
-48K
-50K
-52K
-54K
SERIES 1330 FERRITE CORE
-56K
-58K
-60K
-62K
-64K
-66K
-68K
-70K
-72K
-74K
-76K
-78K
-80K
-82K
-84K
-86K
-88K
-90K
-92K
1380
1300
1230
1120
1040
975
830
710
660
550
500
420
390
620
560
480
415
355
285
263
239
195
185
160
144
160
157
149
144
140
130
125
110
100
92
88
84
66
61
57
52
47
45
40
36
35
30
29
28
0.08
0.09
0.10
0.12
0.14
0.16
0.22
0.30
0.35
0.50
0.60
0.85
1.00
0.18
0.22
0.30
0.40
0.55
0.85
1.00
1.20
1.80
2.00
2.70
3.30
2.70
2.80
3.10
3.30
3.50
3.40
3.60
4.50
5.70
6.70
7.30
8.00
13.00
15.00
17.00
21.00
25.00
28.00
35.00
42.00
46.00
60.00
65.00
72.00
680.0
640.0
600.0
550.0
510.0
430.0
410.0
365.0
330.0
300.0
275.0
250.0
230.0
150.0
140.0
125.0
115.0
100.0
90.0
80.0
75.0
65.0
60.0
55.0
50.0
40.0
35.0
30.0
25.0
20.0
24.0
22.0
20.0
18.0
15.0
14.0
13.0
12.0
11.0
10.0
9.0
8.0
7.0
6.5
6.0
5.0
4.2
3.8
3.4
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
40
40
38
35
33
33
30
30
30
30
28
28
25
25
28
30
30
37
45
45
45
50
50
55
55
45
45
45
45
45
35
35
35
35
35
35
35
30
30
30
30
30
30
30
30
30
30
30
30
0.10
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.00
1.20
1.50
1.80
2.20
2.70
3.30
3.90
4.70
5.60
6.80
8.20
10.00
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
120.0
150.0
180.0
220.0
270.0
330.0
390.0
470.0
560.0
680.0
820.0
1000.0
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
8/2018
Products related to this Datasheet
FIXED IND 150NH 1.23A 100 MOHM
FIXED IND 150NH 1.23A 100 MOHM
FIXED IND 180NH 1.12A 120 MOHM
FIXED IND 220NH 1.04A 140 MOHM
FIXED IND 270NH 975MA 160 MOHM
FIXED IND 330NH 830MA 220 MOHM
FIXED IND 390NH 710MA 300 MOHM
FIXED IND 470NH 660MA 350 MOHM
FIXED IND 560NH 550MA 500 MOHM
FIXED IND 680NH 500MA 600 MOHM
FIXED IND 820NH 420MA 850 MOHM
FIXED IND 1UH 390MA 1 OHM SMD
FIXED IND 1.2UH 620MA 180 MOHM
FIXED IND 1.5UH 560MA 220 MOHM
FIXED IND 1.8UH 480MA 300 MOHM
FIXED IND 2.2UH 415MA 400 MOHM
FIXED IND 2.7UH 355MA 550 MOHM
FIXED IND 3.3UH 285MA 850 MOHM
FIXED IND 3.9UH 263MA 1 OHM SMD
FIXED IND 4.7UH 239MA 1.2 OHM
FIXED IND 5.6UH 195MA 1.8 OHM
FIXED IND 6.8UH 185MA 2 OHM SMD
FIXED IND 8.2UH 160MA 2.7 OHM
FIXED IND 10UH 144MA 3.3 OHM SMD
FIXED IND 12UH 160MA 2.7 OHM SMD
FIXED IND 15UH 157MA 2.8 OHM SMD
FIXED IND 18UH 149MA 3.1 OHM SMD
FIXED IND 22UH 144MA 3.3 OHM SMD
FIXED IND 27UH 140MA 3.5 OHM SMD
FIXED IND 33UH 130MA 3.4 OHM SMD