SFH21-PPxN-Dxx-ID-xx-M181 Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
Bi.008 [:020] fifl—»
.I L .039[1.00]
Bi.008 [:020]
I
.348 [8.85]
\ .215[5.45]
Ai.004[:0.10]
f. .079[ 2.00
JBEIIEL] 079[
2.00]
1E‘.r
0% G
OR B
OD
.163I
.134I3
—> <- .031i0.8="" i="" ,="" .118i3="" .075i1.="" .163="" [4="" emove="" "e"="" plating="" and="" update="" notes="" 10="" ,="" "b"="" tolerance="" was+="" .012i="" +0.3oi="" update="" note="" 4(was="" operating="" temp.="" -45="" c="" to="" +85°ci="" part="" number="" coding="" sfh21-="" pp_="" n-="" d_="" _--id="" bk-m181="" t—="" number="" of="" positions="" (contacts="" per="" row)="" plating="" p="GOLD" flash="" overall="" v="GOLD" flash="" on="" contact="" surface,="" nickel="" on="" termination="" positions/="" a="" b="" part="" number="" contacts="" inch="" mm="" inch="" mm="" sfh21-pp_n-d03-id-bk-m181="" 03/06="" 0.157="" 4.00="" 0.443="" 11.25="" sfh21-pp_n-d04-id-bk-m="" 181="" 04/08="" 0.236="" 6.00="" 0.522="" 13.25="" sfh21-pp_n-d05-id-bk-m181="" 05/10="" 0.315="" 8.00="" 0.600="" 15.25="" sfh21-pp_n-d06-id-bk-m181="" 06/12="" 0.394="" 10.00="" 0.679="" 17.25="" sfh21-pp_n-d07-id-bk-m181="" 07/14="" 0.472="" 12.00="" 0.758="" 19.25="" sfh21-pp_n-d08-id-bk-m181="" 08/16="" 0.551="" 14.00="" 0.837="" 21.25="" sfh21-pp_n-d09-id-bk-m181="" 09/18="" 0.630="" 16.00="" 0.915="" 23.25="" sfh21-pp_n-d10-id-bk-m181="" 10/20="" 0.709="" 18.00="" 0.994="" 25.25="" sfh21-pp_n-d11-id-bk-m181="" 11/22="" 0.787="" 20.00="" 1.073="" 27.25="" sfh21-pp_n-d12-id-bk-m181="" 12/24="" 0.866="" 22.00="" 1.152="" 29.25="" sfh21-pp_n-d13-id-bk-m181="" 13/26="" 0.945="" 24.00="" 1.230="" 31.25="" sfh21-pp_n-d15-id-bk-m181="" 15/30="" 1.102="" 28.00="" 1.388="" 35.25="" sfh21-pp_n-d17-id-bk-m181="" 17/34="" 1.260="" 32.00="" 1.545="" 39.25="" sfh21-pp_n-d20-id-bk-m181="" 20/40="" 1.496="" 38.00="" 1.781="" 45.25="" sfh21-pp_n-d22-id-bk-m181="" 22/44="" 1.654="" 42.00="" 1.939="" 49.25="" sfh21-pp_n-d25-id-bk-m181="" 25/50="" 1.890="" 48.00="" 2.175="" 55.25="" sfh21-pp_n-d30-id-bk-m181="" 30/60="" 2.283="" 58.00="" 2.569="" 65.25="" sfh21-pp_n-d34-id-bk-m181="" 34/68="" 2.598="" 66.00="" 2.884="" 73.25="" e="" sullins="" connscro-="" solunons="" @a="">->
Pb
R
oHS COMPLIANT
B
±.008
[
0.20]
.215 5.45
.079 2.00
.031 0.80
.075 1.90
.163 4.15
A
±.004
[
0.10]
.079 2.00
B
±.008
[
0.20]
.348 8.85
.039 1.00
.163 4.15
.134 3.40
.118 3.00
NOTES:
1. INSULATOR MATERIAL: PBT 30% GLASS FIBER, BLACK
2. CONTACT MATERIAL: PHOSPHOR BRONZE
3. PLATING: SEE PART NUMBER CODING
4. OPERATING TEMPERATURE: -40
C TO +105
C
5. UL FLAMMABILITY RATING: 94V-0
6. CURRENT RATING: 1 AMP PER CONTACT
7. INSULATION RESISTANCE: 1,000M OHMS MIN.
8. CONTACT RESISTANCE: 30 MILLIOHMS MAX.
9. DIELECTRIC WITHSTANDING: 500 VAC
10. MATES WITH SBH21 SERIES
11. FOR .039"[1.00mm] PITCH FLAT CABLE, 26 - 28 AWG WIRE RANGE
12. M181 DENOTES PART W/O POLARIZING KEY
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
C
1909
ADD 'V' PLATING, UPDATE NOTES.
2/4/2009
JH
D
2149
REMOVE "E" PLATING AND UPDATE NOTES 10 , "B"
TOLERANCE WAS
.012[ 0.30]
06/18/2010
LH
E
2613
ADD CONTACT RESISTANCE NOTE
7/2/2012
JH
F
2835
UPDATE NOTE 4(WAS OPERATING TEMP. -45
C
TO +85
C)
04/07/2014
LH
H
3219
UPDATE INSULATOR COLOR OPTIONS
11/25/2015
MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX =
.012 [.3]
.XXX =
.008 [.20]
.XXXX =
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 2:1
11155
H
HEADER FEMALE,.079[2.00] CC w/o POLARIZING KEY
SFH21-PP_N-D_ _-ID-BK-M181
FILE NAME: 11155, SFH21-PP_N-D_ _-ID-BK-M181
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
10/28/08
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
Products related to this Datasheet
CONN HEADER 50POS IDC 26-28AWG
CONN HEADER 10POS IDC 26-28AWG
CONN HEADER 14POS IDC 26-28AWG
CONN HEADER 16POS IDC 26-28AWG
CONN HEADER 20POS IDC 26-28AWG
CONN HEADER 26POS IDC 26-28AWG
CONN HEADER 34POS IDC 26-28AWG
CONN HEADER 40POS IDC 26-28AWG
CONN HEADER 44POS IDC 26-28AWG
CONN HEADER 6P IDC 26-28AWG GOLD
CONN HEADER 8P IDC 26-28AWG GOLD
CONN HEADER 12POS IDC 26-28AWG
CONN HEADER 18POS IDC 26-28AWG
CONN HEADER 22POS IDC 26-28AWG
CONN HEADER 24POS IDC 26-28AWG
CONN HEADER 30POS IDC 26-28AWG
CONN HEADER 60POS IDC 26-28AWG
CONN HEADER 6P IDC 26-28AWG GOLD
CONN HEADER 8P IDC 26-28AWG GOLD
CONN HEADER 10POS IDC 26-28AWG
CONN HEADER 12POS IDC 26-28AWG
CONN HEADER 14POS IDC 26-28AWG
CONN HEADER 16POS IDC 26-28AWG
CONN HEADER 18POS IDC 26-28AWG
CONN HEADER 22POS IDC 26-28AWG
CONN HEADER 24POS IDC 26-28AWG
CONN HEADER 26POS IDC 26-28AWG
CONN HEADER 30POS IDC 26-28AWG
CONN HEADER 34POS IDC 26-28AWG
CONN HEADER 40POS IDC 26-28AWG