>>
L-
P.C.E. LAYOUT
%
CIRCUIT: SPDT
A
4 D E‘SWITCH‘
v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
LC1258EENP1RLGR
3:1 10/10/2002 XP0110A C
BLR
1 1
CIRCUIT: SPDT
NON-SHORTING
321
P.C.B. LAYOUT
.60
[.024 in]
5.00
[.20 in]
5.0
[.20 in]
2.50
[.098 in] .60
[.024 in]
.80
[.031 in]
11.30
[.445 in]
.60
[.024 in]
12.00
[.47 in]
3.50
[.138 in]
8.30
[.327 in]
2.20
[.087 in]
.40
[.016 in]
6.1
[.24 in]
.80
[.031 in]
2.80
[.110 in]
1.20
[.047 in]
NOTES:
1. ALL DIMENSIONS IN MM.
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: DC 30V, 0.3A
5. ACTUATION FORCE: 230 100 GF
6. TOTAL TRAVEL: 3.5 MM
7. TRAVEL TO LOCK: 2.5 MM
8. DENOTES CRITICAL PARAMETER.
9. 2002/95/EC (ROHS) COMPLIANT
A 12472 RELEASED 10/10/02 CB
3 2 1
9.0
[.35 in]
B15621 new tooling for cap 12/20/05 PH
C 22327 Update Print, Redraw in new format 5/27/16 MW
2.20
[.087 in]
1.20
[.047 in]
(2)
.90
[.035 in]
(3)
1.20
[.047 in]
5.60
[.220 in]
2.50
[.098 in]
5.70
[.224 in]
GRAY CAP
1RLGR (Q800303)
PUSH SWITCH
LC1258EENP (P070130)
4.7
[.19 in]
5.70
[.224 in]
Products related to this Datasheet
SWITCH PUSHBUTTON SPDT 0.3A 30V