W
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Intellimod™ Module
Three Phase + Brake
IGBT Inverter Output
75 Amperes/600 Volts
PM75RSA060
555
Description:
Powerex Intellimod™ Intelligent
Power Modules are isolated base
modules designed for power
switching applications operating
at frequencies to 20kHz. Built-in
control circuits provide optimum
gate drive and protection for the
IGBT and free-wheel diode
power devices.
Features:
□Complete Output Power
Circuit
□Gate Drive Circuit
□Protection Logic
– Short Circuit
– Over Current
– Over Temperature
– Under Voltage
Applications:
□Inverters
□UPS
□Motion/Servo Control
□Power Supplies
Ordering Information:
Example: Select the complete
part number from the table below
-i.e. PM75RSA060 is a 600V,
75 Ampere Intellimod™ Intelligent
Power Module.
Type Current Rating VCES
Amperes Volts (x 10)
PM 75 60
Dimensions Inches Millimeters
A 4.29±0.04 109.0±1.0
B 3.74±0.02 95.0±0.5
C 3.46±0.04 88.0±1.0
D 3.19 81.0
E 2.91±0.02 74.0±0.5
F 2.36 60.0
G 1.28 32.6
H 1.24 31.6
J 1.02 26.0
K 0.94 24.0
L 0.87 +0.06/-0 22.0 +1.5/-0.0
M 0.79 20.0
N 0.76 19.4
P 0.75 19.0
Q 0.708 17.98
Dimensions Inches Millimeters
R 0.670 17.02
S 0.67 17.0
T 0.52 13.2
U 0.39 10.0
V 0.31 8.0
W 0.28 7.0
X 0.22 Dia. Dia. 5.5
Y Metric M5 M5
Z 0.127 3.22
AA 0.10 2.6
AB 0.08 2.0
AC 0.07 1.8
AD 0.06 1.6
AE 0.02 0.5
Outline Drawing and Circuit Diagram
T
AA
1.
2.
3.
4.
5.
6.
7.
8.
9.
V
V
V
V
V
V
V
10.
11.
12.
13.
14.
15.
16.
U
U
VV
W
W
WPC
UPI
VPI
WPI
NC
NI
P
N
P
P
N
N
UPC
F
O
V
VPC
B
R
17.
18.
19.
WF
O
O
VF
O
UF
B
C
AE
AE
J JK
M
M
S
Z
AB
Q
U
Z
A
U
U
R
F E
U
WW
W
D
P
W
78 9
10
12 56
N
VW U
BP
34 11
12
13 15 17 19
14 16 18
AB (15 TYP.)
X - DIA. (4 TYP.)
Y - THD (6 TYP.)
L
V
N
AC
GH
AD
2.54 MM DIA. (2 TYP.)
0.5 MM SQ. PIN
(19 TYP.)
V
VCC
SI
GND GND
OUT UPI
V
UFO
UP
UPC
FO
IN
VCC
SI
GND GND
OUT
FO
IN
VCC
SI
GND GND
OUT
FO
IN
V
V
FO
V
V
FO
VPI
V
VP
VPC
WPI
W
WP
WPC
VCC
SI
GND GND
OUT
FO
IN
VCC
SI
GND GND
OUT
FO
IN
UN
VCC
SI
GND GND
OUT
FO
IN
V
V
W
NV
NI
N
NC
TEMP
FO
PUVWN
VCC
SI
GND GND
OUT
FO
IN
B
BR
MEX
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
556
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Absolute Maximum Ratings, Tj = 25°C unless otherwise specified
Characteristics Symbol PM75RSA060 Units
Power Device Junction Temperature Tj-20 to 150 °C
Storage Temperature Tstg -40 to 125 °C
Case Operating Temperature TC-20 to 100 °C
Mounting Torque, M5 Mounting Screws — 17 in-lb
Mounting Torque, M5 Main Terminal Screw — 17 in-lb
Module Weight (Typical) — 550 Grams
Supply Voltage Protected by OC and SC-(VD = 13.5 - 16.5V, Inverter Part, Tj = 125°C) VCC(prot.) 400 Volts
Isolation Voltage, AC 1 minute, 60Hz Sinusoidal VRMS 2500 Volts
Control Sector
Supply Voltage Applied between (VUP1-VUPC, VVP1-VVPC, VWP1-VWPC, VN1-VNC)V
D20 Volts
Input Voltage Applied between (UP, VP, WP, UN, VN, WN, Br)V
CIN 20 Volts
Fault Output Supply Voltage VFO 20 Volts
Fault Output Current IFO 20 mA
IGBT Inverter Sector
Collector-Emitter Voltage (VD = 15V, VCIN = 15V) VCES 600 Volts
Collector Current, ±IC75 Amperes
Peak Collector Current, ±ICP 150 Amperes
Supply Voltage (Applied between P - N) VCC 450 Volts
Supply Voltage, Surge (Applied between P - N) VCC(surge) 500 Volts
Collector Dissipation PC312 Watts
Brake Sector
Collector-Emitter Voltage VCES 600 Volts
Collector Current, ±IC30 Amperes
Peak Collector Current, ±ICP 60 Amperes
Supply Voltage (Applied between P - N) VCC 450 Volts
Supply Voltage, Surge (Applied between P - N) VCC(surge) 500 Volts
Collector Dissipation PC208 Watts
Diode Forward Current IF30 Amperes
Diode DC Reverse Voltage VR(DC) 600 Volts
MEX
557
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Electrical and Mechanical Characteristics, Tj = 25°C unless otherwise specified
Characteristics Symbol Test Conditions Min. Typ. Max. Units
Control Sector
Over Current Trip Level Inverter Part OC -20°C ≤ T ≤ 125°C 115 161 — Amperes
Over Current Trip Level Brake Part 39 53 — Amperes
Short Circuit Trip Level Inverter Part SC -20°C ≤ T ≤ 125°C — 241 — Amperes
Short Circuit Trip Level Brake Part — 79 — Amperes
Over Current Delay Time toff(OC) VD = 15V — 10 — µS
Over Temperature Protection OT Trip Level 111 118 125 °C
OTRReset Level — 100 — °C
Supply Circuit Under Voltage Protection UV Trip Level 11.5 12.0 12.5 Volts
UVRReset Level — 12.5 — Volts
Supply Voltage VDApplied between VUP1-VUPC, 13.5 15 16.5 Volts
VVP1-VVPC, VWP1-VWPC, VN1-VNC
Circuit Current IDVD = 15V, VCIN = 15V, VN1-VNC —4460mA
VD = 15V, VCIN = 15V, VXP1-VXPC —1318mA
Input ON Threshold Voltage VCIN(on) Applied between 1.2 1.5 1.8 Volts
Input OFF Threshold Voltage VCIN(off) UP, VP, WP, UN, VN, WN, Br1.7 2.0 2.3 Volts
PWM Input Frequency fPWM 3-B Sinusoidal — 15 20 kHz
Fault Output Current IFO(H) VD = 15V, VFO = 15V — — 0.01 mA
IFO(L) VD = 15V, VFO = 15V — 10 15 mA
Minimum Fault Output Pulse Width tFO VD = 15V 1.0 1.8 — mS
MEX
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
558
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Electrical and Mechanical Characteristics, Tj = 25°C unless otherwise specified
Characteristics Symbol Test Conditions Min. Typ. Max. Units
IGBT Inverter Sector
Collector Cutoff Current ICES VCE = VCES, Tj = 25°C — — 1.0 mA
VCE = VCES, Tj = 125°C——10mA
Diode Forward Voltage VFM -IC = 75A, VD = 15V, VCIN = 5V — 2.2 3.3 Volts
Collector-Emitter Saturation Voltage VCE(sat) VD = 15V, VCIN = 0V, IC = 75A — 1.8 2.7 Volts
VD = 15V, VCIN = 0V, IC = 75A, — 1.85 2.78 Volts
Tj = 125°C
Inductive Load Switching Times ton 0.4 0.8 2.0 µS
trr VD = 15V, VCIN = 0 ~ 115V — 0.15 0.3 µS
tC(on) VCC = 300V, IC = 75A — 0.4 1.0 µS
toff Tj = 125°C — 2.0 2.9 µS
tC(off) — 0.5 1.0 µS
Brake Sector
Collector-Emitter Saturation Voltage VCE(sat) VD = 15V, VCIN = 0V, IC = 75A, — 2.7 3.5 Volts
Tj = 25°C
VD = 15V, VCIN = 0V, IC = 75A, — 3.1 4.0 Volts
Tj = 125°C
Diode Forward Voltage VFM -IC = 30A, VD = 15V, VCIN = 5V — 1.7 2.7 Volts
Collector Cutoff Current ICES VCE = VCES, Tj = 25°C——1mA
VCE = VCES, Tj = 125°C——10mA
MEX
559
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Thermal Characteristics
Characteristic Symbol Condition Min. Typ. Max. Units
Junction to Case Thermal Resistance Rth(j-c)Q Each Inverter IGBT — — 0.4 °C/Watt
Rth(j-c)D Each Inverter FWDi — — 1.0 °C/Watt
Rth(c-f)Q Each Brake IGBT — — 0.6 °C/Watt
Rth(c-f)D Each Brake FWDi — — 1.5 °C/Watt
Contact Thermal Resistance Rth(c-f) Case to Fin Per Module, — — 0.027 °C/Watt
Thermal Grease Applied
Recommended Conditions for Use
Characteristic Symbol Condition Value Units
Supply Voltage VCC Applied across P-N Terminals 0 ~ 400 Volts
VDApplied between VUP1-VUPC, 15 ± 1.5 Volts
VN1-VNC, VVP1-VVPC, VWP1-VWPC
Input ON Voltage VCIN(on) Applied between 0 ~ 0.8 Volts
Input OFF Voltage VCIN(off) UP, VP, WP, UN, VN, WN, Br4.0 ~ VDVolts
PWM Input Frequency fPWM Using Application Circuit 5 ~ 20 kHz
Minimum Dead Time tDEAD Input Signal ≥ 2.5 µS
t M
“slv‘
_ 1‘ = 25%:
1‘ z ‘25“:
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
560
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Inverter Part
0
1.0
2.0
3.0
SATURATION VOLTAGE
CHARACTERISTICS (TYPICAL)
COLLECTOR CURRENT, I
C
, (AMPERES)
SATURATION VOLTAGE V
CE(sat)
, (VOLTS)
0 20 12040 60 80
V
D
= 15V
V
CIN
= 0V
T
j
= 25
o
C
T
j
= 125
o
C
2.5
1.5
0.5
100 0
1.0
2.0
3.0
COLLECTOR-EMITTER SATURATION
VOLTAGE CHARACTERISTICS (TYPICAL)
SUPPLY VOLTAGE, V
D
, (VOLTS)
COLLECTOR-EMITTER SATURATION VOLTAGE
V
CE(sat)
, (VOLTS)
01214161820
I
C
= 75A
V
CIN
= 0V
T
T
j
= 25
o
C
T
j
= 125
o
C
2.5
1.5
0.5
0 1.0
0
OUTPUT CHARACTERISTICS
(TYPICAL)
COLLECTOR-EMITTER VOLTAGE, V
CE
, (VOLTS)
COLLECTOR CURRENT, I
C
, (AMPERES)
2.0
40
80
13
15
60
20
0.5 1.5
T
j
= 25
o
C
V
CIN
= 0V V
D
= 17V
10
1
10
2
10
-1
COLLECTOR CURRENT, I
C
, (AMPERES)
SWITCHING TIMES, t
on
, t
off
, (µs)
SWITCHING TIME VS.
COLLECTOR CURRENT (TYPICAL)
t
on
10
0
10
1
t
off
V
CC
= 300V
V
D
= 15V
T
j
= 25
o
C
T
j
= 125
o
C
10
1
10
2
10
-2
COLLECTOR CURRENT, I
C
, (AMPERES)
SWITCHING TIMES, t
c(on)
, t
c(off)
, (µs)
SWITCHING TIME VS.
COLLECTOR CURRENT (TYPICAL)
t
c(on)
10
-1
10
0
t
c(off)
V
CC
= 300V
V
D
= 15V
T
j
= 25
o
C
T
j
= 125
o
C
10
1
10
2
10
-2
EMITTER CURRENT, I
E
, (AMPERES)
REVERSE RECOVERY TIME, t
rr
, (mS)
REVERSE RECOVERY CURRENT, I
rr
, (AMPERES)
REVERSE RECOVERY CURRENT VS.
EMITTER CURRENT (TYPICAL)
10
-1
10
0
10
0
10
1
10
2
V
CC
= 300V
V
D
= 15V
T
j
= 25
o
C
T
j
= 125
o
C
I
rr
t
rr
0 0.5 1.0
10
0
10
1
10
2
DIODE FORWARD VOLTAGE, V
F
, (VOLTS)
DIODE FORWARD CURRENT, I
F
, (AMPERES)
1.5 2.5 2.0
V
D
= 15V
T
j
= 25
o
C
T
j
= 125
o
C
DIODE FORWARD CHARACTERISTICS
60
80
100
120
140
OVER CURRENT TRIP LEVEL VS.
SUPPLY VOLTAGE (TYPICAL)
SUPPLY VOLTAGE, V
D
, (VOLTS)
OVER CURRENT TRIP LEVEL % (NORMALIZED)
01214161820
T
j
= 25
o
C
00
60
80
100
120
140
OVER CURRENT TRIP LEVEL VS.
TEMPERATURE (TYPICAL)
JUNCTION TEMPERATURE, T
j
, (
o
C)
OVER CURRENT TRIP LEVEL % (NORMALIZED)
-50 0 50 100 150
V
D
= 15V
W
561
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Inverter Part
60
80
100
120
140
FAULT OUTPUT PULSE WIDTH VS.
TEMPERATURE (TYPICAL)
JUNCTION TEMPERATURE, T
j
, (
o
C)
FAULT OUTPUT PULSE WIDTH % (NORMALIZED)
-50 0 50 100 150
V
D
= 15V
11
12
13
14
15
CONTROL SUPPLY VOLTAGE TRIP-RESET
LEVEL TEMPERATURE DEPENDENCY
(TYPICAL)
JUNCTION TEMPERATURE, T
C
, (
o
C)
UV TRIP-RESET LEVEL,
UV
t
, UV
r
, (VOLTS)
-50 1500 50 100
UV
UV
r
TIME, (s)
TRANSIENT IMPEDANCE, Z
th(j-c)
, (NORMALIZED VALUE)
TRANSIENT THERMAL
IMPEDANCE CHARACTERISTICS
(IGBT)
10
1
10
-1
10
0
10
1
10
0
10
-1
10
-2
10
-3
00
SINGLE PULSE
STANDARD VALUE = R
th(j-c)Q
= 0.4
o
C/W
10
-2
10
-3
TIME, (s)
TRANSIENT IMPEDANCE, Z
th(j-c)
, (NORMALIZED VALUE)
TRANSIENT THERMAL
IMPEDANCE CHARACTERISTICS
(FWDi)
10
1
10
-1
10
0
10
1
10
0
10
-1
10
-2
10
-3
SINGLE PULSE
STANDARD VALUE = R
th(j-c)D
= 1.0
o
C/W
10
-2
10
-3
W
PM75RSA060
Intellimod™ Module
Three Phase + Brake IGBT Inverter Output
75 Amperes/600 Volts
562
Powerex, Inc., 200 Hillis Street, Youngwood, Pennsylvania 15697-1800 (724) 925-7272
Brake Part
0
1.0
2.0
3.0
SATURATION VOLTAGE
CHARACTERISTICS (TYPICAL)
COLLECTOR CURRENT, I
C
, (AMPERES)
SATURATION VOLTAGE V
CE(sat)
, (VOLTS)
05 3010 15 20
0.5
2.5
1.5
3.5
25
V
D
= 15V
V
CIN
= 0V
T
j
= 25
o
C
T
j
= 125
o
C
0
1.0
2.0
3.0
COLLECTOR-EMITTER SATURATION
VOLTAGE CHARACTERISTICS (TYPICAL)
SUPPLY VOLTAGE, V
D
, (VOLTS)
COLLECTOR-EMITTER SATURATION VOLTAGE
V
CE(sat)
, (VOLTS)
01214161820
T
j
= 25
o
C
V
CIN
= 0V
I
C
= 12A
I
C
= 30A
0.5
1.5
2.5
01 2
0
10
OUTPUT CHARACTERISTICS
(TYPICAL)
COLLECTOR-EMITTER VOLTAGE, V
CE
, (VOLTS)
COLLECTOR CURRENT, I
C
, (AMPERES)
3
20
30
T
j
= 25
o
C
V
CIN
= 0V
V
D
= 17V
13
15
0 0.4 0.8
10
0
10
1
10
2
DIODE FORWARD VOLTAGE, V
F
, (VOLTS)
DIODE FORWARD CURRENT, I
F
, (AMPERES)
1.2 2.0 1.6
V
D
= 15V
T
j
= 25
o
C
T
j
= 125
o
C
DIODE FORWARD CHARACTERISTICS
TIME, (s)
TRANSIENT IMPEDANCE, Z
th(j-c)
, (NORMALIZED VALUE)
TRANSIENT THERMAL
IMPEDANCE CHARACTERISTICS
(IGBT)
10
1
10
-1
10
0
10
1
10
0
10
-1
10
-2
10
-3
SINGLE PULSE
STANDARD VALUE = R
th(j-c)Q
= 0.06
o
C/W
10
-2
10
-3
TIME, (s)
TRANSIENT IMPEDANCE, Z
th(j-c)
, (NORMALIZED VALUE)
TRANSIENT THERMAL
IMPEDANCE CHARACTERISTICS
(FWDi)
10
1
10
-1
10
0
10
1
10
0
10
-1
10
-2
10
-3
SINGLE PULSE
STANDARD VALUE = R
th(j-c)D
= 1.5
o
C/W
10
-2
10
-3
Products related to this Datasheet
MOD IPM 3PHASE IGBT 600V 75A