Edgecard .156 CC,LP Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
UPDATED FORMAT mom mmauumows
” 1’2 mu
Ea“ JLH 0 35¢
\ §
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING.1. CONTACT MATERIAL: SEE PART NUMBER CODING.2. PLATING: SEE PART NUMBER CODING.3. TEMPERATURE: SEE PART NUMBER CODING.4. PROCESSING TEMP: SEE PART NUMBER CODING.5. UL FLAMMABILITY RATING: 94V-0.6. VOLTAGE RATING: 1800 VDC MINIMUM AT SEA LEVEL.7. CURRENT RATING: SEE PART NUMBER CODING.8. VOLTAGE DROP: 30 MILLI VOLT AT RATED CURRENT.9. INSULATION RESISTANCE: 5000 MEGA OHMS.10. CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND BARCODE.11. BOARD THICKNESS ACCOMMMODATED: .062 .008[1.57 0.20].12. BOARD INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE.13.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION W17.3-01.
BOARD WITHDRAWAL FORCE: 1 OUNCE MINIMUM PER CONTACT PAIR USING .062[1.57] PCB.14. MODIFICATION: CRIMP BOTH ROWS TO CENTER.15.
REVISIONS
REV. ECO. NO DESCRIPTION DATE BY
A 604 INITIAL RELEASE 05/02/2005 TT
B 898 ADDED WIDTH DIMENSION 1/12/2006 HT
C 1375 UPDATED FORMAT. ADDED ALL TABULATIONS.
CORRECTED S# CALL OUT FROM S13 TO S243 IN
TABULATION BLOCK 6/6/2007 MNH
D 1390 ADD CURRENT RATING TO F MATERIAL 6/18/2007 MNH
E 1656 ADDED 'P' MOUNTING 4/8/2008 MNH
F 1662 UPDATE DRAWING FORMAT &
PART NUMNBER CODING 4/18/2008 VJ
D
C
B
A
A
B
C
D
1
23
4
5678
87654321
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR: 1
.XX= .02 [.508]
.XXX= .005 [.1270]
.XXXX= .0005 [.0127]
PARENTHETICAL INFORMATION IS FOR
REFERENCE ONLY
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5-1984
UNLESS OTHERWISE SPECIFIED: DATE NAME
DRAWN
SIZE
C
DWG. NO. REV
SHEET 1 OF 3
SCALE: 2:1
HT
C10454 F
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
EDGECARD, .156 CC, LP
SULLINS
ELECTRONICS
_ _M_ _DSE_-S243
FILE NAME: Z:\COMPONENTS\Part Assemblies\Customer Drawings\Customer Drawings for Catalog\C10454, _ _M_ _DSE_-S243 PRINT: 4/21/2008
DESCRIPTION
8/2/2006
CUSTOMER COPY
PART NUMBER
.265 6.73
INSERTION
DEPTH
.186±.025 4.72±0.64
TAIL LENGTH
F
SECTION A-A
CONTACT MARKINGS
(LETTERS G, I, O, & Q NOT USED)
SIZE 02 THRU 25:
1 2 3 ... 23 24 ...
A B C ... AA BB ...
SIZE 28 THRU 44:
1 2 3 ... 23 24 ...
A B C ... A B ...
CONTACT ID
SCALE 4:1
.025 0.64
.431 10.95
.245 6.22
.085 X .007[0.18] THICK2.16
C
.186 4.72
A
A
ACCEPTS 3-#22 AWG WIRES
_ _M_ _DSEH-S243
_ _M_ _DSEP-S243
.075 1.91
CARDSLOT
A
B
D
E
.156 3.96
2X .125 _ _M_ _DSEH-S2433.18
2X .142 _ _M_ _DSEP-S2433.61
RoHS COMPLIANT
I_flIfllfllfllfllfllfllfllfllfllfllfllfllfllfllilfllilllfllllfi_
. b EEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEEE3
—flliilllllllllllllllllfllllfllllllllllllflINIIIIII— —HIIIHIHIIIHIIII!II!!!IIIIIIINIflININIIINIIIN—l
—HIIIHIIIIIIIIIIIIIIIIIIIIINIIIHIIIH"IIIlill— —IIIII-IIIIIIUIIIHIHIIIHIIIIIIIIIflIIIIIIIIII—
D
C
B
A
A
B
C
D
1
23
4
5678
87654321
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR: 1
.XX= .02 [.508]
.XXX= .005 [.1270]
.XXXX= .0005 [.0127]
PARENTHETICAL INFORMATION IS FOR
REFERENCE ONLY
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5-1984
UNLESS OTHERWISE SPECIFIED: DATE NAME
DRAWN
SIZE
C
DWG. NO. REV
SHEET 2 OF 3
SCALE: 2:1
HT
C10454 F
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
EDGECARD, .156 CC, LP
SULLINS
ELECTRONICS
_ _M_ _DSE_-S243
FILE NAME: Z:\COMPONENTS\Part Assemblies\Customer Drawings\Customer Drawings for Catalog\C10454, _ _M_ _DSE_-S243 PRINT: 4/21/2008
DESCRIPTION
8/2/2006
CUSTOMER COPY
PART NUMBER
_ _M_ _DSEI-S243
D
INSERT
2X #4-40
THREADED
.135 3.43
4X .125 3.18D
_ _M_ _DSES-S243
C
_ _M_ _DSEN-S243
.280 7.11
_ _M_ _DSEF-S243
FOR # 4 SCREW
2X FLOATING BOBBIN
.116[2.95] CLEARANCE D
RoHS COMPLIANT
G
IN NM IN NM IN NM IN NM IN MM IN MM IN MI:
M02DSEN 5243 2 0 156 3.96 0.475 12.09 0.595 15.14
M03DSEN 5243 3 0 312 7.92 0.632 16.05 0.752 19.10
M06DSE 75243 6 0 780 19.81 1.100 27.94 1.220 30.99 1.533 38.94 1.782 45.25 1.882 47.80
M08DSE 75243 8 1 092 27.74 1.412 35.86 1.532 38.91 1.845 46.85 2.094 53.19 2.194 55.73
M10DSE 7 75243 10 1 404 35.66 1.724 43.79 1.844 46.84 2.157 54.79 2.405 61.11 2.505 63.65
M11DSE 75243 11 1 560 39.62 1.880 47.75 2.000 50.80 2.313 58.75 2.562 65.07 2. 562 67.61
M12DSE 75243 12 1 716 43.59 2.035 51.71 2.155 54.76 2.469 62.71 2.718 69.04 2.818 71.58
M15DSE 75243 15 2 184 55.47 2.504 63.60 2.624 66.65 2.937 74.60 3.185 80.92 3.285 83.45
M18DSE 75243 18 2 652 67.36 2.972 75.49 3.092 78.54 3.405 86.49 3.554 92.81 3.754 95.35
M22DSE 75243 22 3 276 83.21 3.595 91.34 3.715 94.39 4.029 102 34 4.278 108 65 4.378 111 20
M24DSE 75243 24 3 588 91.14 3.908 99.26 4.028 102 31 4.341 110 25 4.590 115 59 4.590 119 13
M25DSE 75243 25 3 744 95.10 4.064 103.23 4.184 105 27 4.497 114 22 4.745 120 55 4.845 123 09
M28DSE 75243 28 4 212 105.98 4.532 115.11 4.652 118 15 4.965 125 11 5.214 132 44 5.314 134 98
M36DSE 75243 36 5 460 138.68 5.780 145.81 5.900 149 85 6.213 157 81 6.462 164 13 6.562 165 67
M43DSE 75243 43 6 552 165.42 6.872 174.55 6.992 177 60 7.305 185 55 7.554 191 87 7.554 194 41
M44DSE 75243 44 6 708 170.38 7.028 178.51 7.148 181 55 7.461 189 51 7.710 195 83 7.810 198 37
D
C
B
A
A
B
C
D
1
23
4
5678
87654321
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR: 1
.XX= .02 [.508]
.XXX= .005 [.1270]
.XXXX= .0005 [.0127]
PARENTHETICAL INFORMATION IS FOR
REFERENCE ONLY
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5-1984
UNLESS OTHERWISE SPECIFIED: DATE NAME
DRAWN
SIZE
C
DWG. NO. REV
SHEET 3 OF 3
SCALE: 2:1
HT
C10454 F
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
EDGECARD, .156 CC, LP
SULLINS
ELECTRONICS
_ _M_ _DSE_-S243
FILE NAME: Z:\COMPONENTS\Part Assemblies\Customer Drawings\Customer Drawings for Catalog\C10454, _ _M_ _DSE_-S243 PRINT: 4/21/2008
DESCRIPTION
8/2/2006
CUSTOMER COPY
PART NUMBER
IN MM IN MM IN MM I
N
MM I
N
MM IN MM IN MM
_
_ M02DSEN-S243 2 0.156 3.96 0.476 12.09 0.596 15.14
_
_ M03DSEN-S243 3 0.312 7.92 0.632 16.05 0.752 19.10
_
_ M06DSE _ -S243 6 0.780 19.81 1.100 27.94 1.220 30.99 1.533 38.94 1.782 45.26 1.882 47.80
_
_ M08DSE _ -S243 8 1.092 27.74 1.412 35.86 1.532 38.91 1.845 46.86 2.094 53.19 2.194 55.73
_
_ M10DSE _ -S243 10 1.404 35.66 1.724 43.79 1.844 46.84 2.157 54.79 2.406 61.11 2.506 63.65
_
_ M11DSE _ -S243 11 1.560 39.62 1.880 47.75 2.000 50.80 2.313 58.75 2.562 65.07 2.662 67.61
_
_ M12DSE _ -S243 12 1.716 43.59 2.036 51.71 2.156 54.76 2.469 62.71 2.718 69.04 2.818 71.58
_
_ M15DSE _ -S243 15 2.184 55.47 2.504 63.60 2.624 66.65 2.937 74.60 3.186 80.92 3.286 83.46
_
_ M18DSE _ -S243 18 2.652 67.36 2.972 75.49 3.092 78.54 3.405 86.49 3.654 92.81 3.754 95.35
_
_ M22DSE _ -S243 22 3.276 83.21 3.596 91.34 3.716 94.39 4.029 102.34 4.278 108.66 4.378 111.20
_
_ M24DSE _ -S243 24 3.588 91.14 3.908 99.26 4.028 102.31 4.341 110.26 4.590 116.59 4.690 119.13
_
_ M25DSE _ -S243 25 3.744 95.10 4.064 103.23 4.184 106.27 4.497 114.22 4.746 120.55 4.846 123.09
_
_ M28DSE _ -S243 28 4.212 106.98 4.532 115.11 4.652 118.16 4.965 126.11 5.214 132.44 5.314 134.98
_
_ M36DSE _ -S243 36 5.460 138.68 5.780 146.81 5.900 149.86 6.213 157.81 6.462 164.13 6.562 166.67
_
_ M43DSE _ -S243 43 6.552 166.42 6.872 174.55 6.992 177.60 7.305 185.55 7.554 191.87 7.654 194.41
_
_ M44DSE _ -S243 44 6.708 170.38 7.028 178.51 7.148 181.56 7.461 189.51 7.710 195.83 7.810 198.37 0.500 12.70
0.325 8.26
0.438 11.13
F ±.005[0.13]E ±.020[0.51] E ±.020[0.51]
"N" MOUNTING
Only applies for
PPS/PEEK
insulators with
threaded inserts
or floats
PART NUMBER NO. OF
POS. A ± .008[0.20] B ±.008[0.20] C ±.015[0.38] D ±.010[0.25]
MATERIAL (INSULATOR/CONTACT) MOUNTING STYLE
E = PBT/PHOSPHOR BRONZE H = .125" DIA. CLEARANCE HOLES (PAGE 1)
OPERATING TEMP: -65°C TO +125°C @ 3 AMPS PER CONTACT NUMBER OF POSITIONS P = .142" DIA. CLEARANCE HOLES (PAGE 1)
OPERATING TEMP: -65°C TO +21°C @ 5 AMPS PER CONTACT
(
CONTACTS PER ROW
)
N = NO MOUNTING EARS (PAGE 2)
PROCESSING TEMP: 260°C FOR 10 SECS MAX S = .125" DIA. SIDE MOUNTING (PAGE 2)
R = PPS/PHOSPHOR BRONZE I = #4-40 THREADED INSERT (PAGE 2)
OPERATING TEMP: -65°C TO +125°C F = FLOATING BOBBIN (PAGE 2)
PROCESSING TEMP: 260°C FOR 120 SECS MAX PLATING
CURRENT RATING PER CONTACT: 5 AMPS ALL PLATINGS ARE LEAD FREE AND HAVE .000050" NICKEL UNDERPLATE
G = PA 9T/PHOSPHOR BRONZE CONTACT SURFACE TERMINATION
OPERATING TEMP: -65°C TO +125°C G = .000010" GOLD .000005" GOLD
PROCESSING TEMP: 260°C FOR 120 SECS MAX Y = .000030" GOLD .000005" GOLD
CURRENT RATING PER CONTACT: 5 AMPS B = .000010" GOLD .000100" PURE TIN, MATTE
H = PBT/BERYLLIUM COPPER C = .000030" GOLD .000100" PURE TIN, MATTE
OPERATING TEMP: -65°C TO +125°C @ 3 AMPS PER CONTACT **E = .000100" PURE TIN, MATTE, OVERALL
OPERATING TEMP: -65°C TO +105°C @ 5 AMPS PER CONTACT S = .000010" GOLD OVERALL
PROCESSING TEMP: 260°C FOR 10 SECS MAX M = .000030" GOLD .000010" GOLD OVERALL
A = PPS/BERYLLIUM COPPER ** OVERALL TIN ONLY AVAILABLE ON MATERIAL CODES E, R AND G
OPERATING TEMP: -65°C TO +150°C
PROCESSING TEMP: 260°C FOR 120 SECS MAX
CURRENT RATING PER CONTACT: 5 AMPS
J = PA9T/BERYLLIUM COPPER
OPERATING TEMP: -65°C TO +150°C
PROCESSING TEMP: 260°C FOR 120 SECS MAX
CURRENT RATING PER CONTACT: 5 AMPS
F = PPS/SPINODA L (CONSULT FACTORY)
AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE)
OPERATING TEMP: -65°C TO +200°C
PROCESSING TEMP: 260°C FOR 120 SECS MAX
CURRENT RATING PER CONTACT: 3 AMPS
C = PPS/BERYLLIUM COPPER (CONSULT FACTORY)
AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE)
OPERATING TEMP: -65°C TO +200°C @ 2 AMPS PER CONTACT
OPERATING TEMP: -65°C TO +173°C @ 3 AMPS PER CONTACT
PROCESSING TEMP: 260°C FOR 120 SECS MAX
W = PEEK/BERYLLIUM COPPER (CONSULT FACTORY)
AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE)
OPERATING TEMP: -65°C TO +250°C
CURRENT RATING PER CONTACT: 3 AMPS
(CONSULT FACTORY FOR OTHER MATERIALS)
PART NUMBER CODING
_ _ M _ _ DSE _ - S243
RoHS COMPLIANT
Products related to this Datasheet
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 16POS 0.156
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 22POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 30POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 48POS 0.156
CONN EDGE DUAL FMALE 50POS 0.156
CONN EDGE DUAL FMALE 56POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 86POS 0.156
CONN EDGE DUAL FMALE 88POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 16POS 0.156
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 22POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 30POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 48POS 0.156
CONN EDGE DUAL FMALE 50POS 0.156
CONN EDGE DUAL FMALE 56POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 86POS 0.156
CONN EDGE DUAL FMALE 88POS 0.156