wImmA Om
m am
3 mm 303
5!?
s. 3
:8
M3
, »
fl. 4 m8 é? l” %H
meOiimZUMU Warm. _|>rm
M Uni
«o.
N u
QWHEZ‘. MVDH
Mr\:hI WCZDZDE
EDM K \ubh. N haw. by
any.
DZ ZDZW DZ
DUNE MIN
Mum
ZOHmm”
a >F uimzmazm ,z z; 5203
N. nmzmmkr AOmex/Zn , X.XH#O$r
XXXHHD Nw
fimmi. ZOm. Hum mmfl, 02.7%
3520. 0.323 33. @N? :6 n: o8
§>Am3>r 3me Ammiizkr mp EOSZO oozifia
nocvaw 2,3 2\oorU 90$ o<9 7:98,="" 298="" m.="" ooza="">0A WmmimA>Zomu 403?: 033m 30x .
@MIKEUO. A003) «Ow >0 WA DC
a. mrmodfloku :an moboo Eor¢\o:a\uwmor
o<2mm a»="" 2:="" icon.="" m.="" ,chgjoz="" mmmgc/zo="" .="" 4.000:="" 033="" 3="" w.="" emrmodflo="" maxmzoa="">2mm>< mim="" ®wmo="" 01mm="">jzo 4min.” land no mud“
>
9?,“
3
E<9 m="" am="" r83="" hmm.="" r="">
Em V A: $3 209%
YUM}. m
/ Mm. \
\V 1/
, \
/
‘ mw
AN
m was
9
m‘rooo OZ
Ounomfim mam
To
mUoVQ man:
DNm
r38
o_
Nu»
: JMV
NM;
T53
Tag
9%
T 02
~33
“.8
TE
m..w§Nh.\\@
ENS buu zmflhm Mam. thmmw nhrmm
M\M\QN
fikm
km. S MGZ 29 bfimmmtu ED?
bbwm
:Pm
wQQ MEL «KN 93¢ RN mm «QDEw GDZHLONQ
nIXu
2m .zwunxfisz nuaSzmu S in gains
2 magmakz 3 WEEK.) 3% E
23 3 mm BEE a» dflfiwuefi
anrm
mi
aim an SE mm< m\m\mm="" glw="" fiwfibwm="" w="">9>9>
Products related to this Datasheet
SWITCH ROCKER SPDT 0.4VA 20V