3
204mm”
wImma Ofi
M93
ONO
N .w
E
002.904 OOZw_OCm>jOz
M—KNNNI W22” :DZ
Yum. u Ebb m hum. W
D2
NIW
>52”
DVNZ
D2
mi
mow
cum
was
3N8
my »
( NE
9 Tog
min: 95%:
>5. oimzwiozm _z i; @205
Omzmxku AOFMN>ZOWH x.xHHO.¢
Xxxuflobm
4mm: zom. flOm xmfl. 03%
54:2 . o¥<> @mo<>0 0‘ on w.
3me Ammi. §O<_zo 002a?!“="" oounm‘="" 2.2="" $86="" 222..="" 22="" 256,="" e03.="" ermoaxfizr="" elm”="" uoboo="" sarmloaalvwmor="" 356="" o»="" a:="" icon.="" emfmoaeo="" mam—mzoaih="" 4.000="">< xim="" @mmo="">jzo HWZUL luod ”o mwd
9‘99" .N,‘
9% woé EFK
mlrooo OZ
onUOmfim MEN
2 8 :18
A» .5 NE
7.53 4%.
mbm
308
mmOOKZmZU—mo Uhm. 5&9:
mbm
mu0x< mmu_="" 7="" fl="" when;="" m:="" 3n8="" l="" \="" oh:="" moo="" wows="" «i="" tug="" m="" m="" «="" 98="" 308="" j="" 0.0;="" rows="" eu.="" fl.="" nev="" :03="" d8.="" 55f?“="" 9’="" f="" umwiozfim="" {eon="" flm="">acmmn
~mm~A UDQNWGN ENXWZMNDZ
m.m§\\\$@
~\m£\: Wk)
«firm
NNNS mm<~mmfi 52%="" thhbrxz="" m\w\am="" ka="" wfiz="" 29="" bfihfihfiuqbz="" ns="" hm="" bike="" nqq="" kmein="" hw="" wa="" kn="" e="" w="" «dmhb="" wdzhbuwc="" in="" esq:="" :3="" 3225‘="" e="" in="" 32an="" mm»?="" a="" $23»?="" 3="" tnesz="" £5="" a="" 25="" e="" um="" 32%="" an="" «mxzuwnnmna="" mg="" uqu="" m\m.\©m="" en="" 53="">~mmfi>< 0km="" hmfigm="">
Products related to this Datasheet
SWITCH TOGGLE SPDT 0.4VA 20V