STEVAL-IHM021V1 User Manual Datasheet by STMicroelectronics
View All Related Products | Download PDF DatasheetSeptember 2008 Rev 1 1/24
UM0580
User manual
100 W 3 phase inverter featuring L6390 and STD5NK52ZD
for vector control STEVAL-IHM021V1
Introduction
The 100 W 3-phase inverter featuring the L6390 and STD5NK52ZD for field-oriented control
(FOC) of permanent magnet synchronous motors (PMSM) demonstration board (also
referred to by its order code STEVAL-IHM021V1) is a 3-phase inverter designed to perform
the FOC of sinusoidal-shaped back-EMF PMSM - with or without sensors - with nominal
power up to 100 W.
The device’s flexible, open and high-performance design consists of a 3-phase inverter
bridge based on the STD5NK52ZD-1 power MOSFET in IPAK package and L6390 device,
the latest high-voltage half-bridge gate driver family featuring an integrated comparator for
hardware protection implementation (for example, against over-current, over-temperature,
etc) and an embedded operational amplifier suitable for advanced current sensing. The
system has been specifically designed to achieve accurate and fast conditioning of the
current feedback, thereby matching the requirements typical of high-end applications such
as field oriented motor control.
The board is compatible with 110 and 230 Vac mains and includes a power supply stage
with VIPer12AS-E (in buck configuration) to generate the +15 V and +3.3 V supply voltage
required by the application. Finally, the board can be interfaced with the STM3210B-EVAL
(STM32 microcontroller demonstration board) through a dedicated connector.
Figure 1. STEVAL-IHM021V1 demonstration board
AM01257v1
www.st.com
Contents UM0580
2/24
Contents
1 Main features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
1.1 Target applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
2 System architecture . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3 Safety and operating instructions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.1 General . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.2 Intended use of the demonstration board . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.3 Installing the demonstration board . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.4 Electronic connections . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
3.5 Operating the demonstration board . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4 L6390 characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4.1 Main features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4.2 Block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
5 STD5NK52ZD-1 characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
6 Electrical characteristics of the board . . . . . . . . . . . . . . . . . . . . . . . . . 11
7 Board architecture . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
7.1 Power supply . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
7.2 Gate driving . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
7.3 Amplifying network . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
7.4 Brake feature . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
7.5 Temperature feedback . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
8 Board schematics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
8.1 Gate driving circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
8.2 Overcurrent protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
8.3 Current sensing amplifying network . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
8.4 Brake function . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
UM0580 Contents
3/24
9 Using the STEVAL-IHM021V1 with the STM32 FOC firmware library . 20
9.1 Environmental considerations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
9.2 Hardware requirements . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
9.3 Software requirements . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
9.4 Software modifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
10 References . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
11 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 23
List of figures UM0580
4/24
List of figures
Figure 1. STEVAL-IHM021V1 demonstration board . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Figure 2. Motor control system architecture. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
Figure 3. L6390 block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
Figure 4. STD5NK52ZD-1 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Figure 5. STEVAL-IHM021V1 block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Figure 6. Power supply block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Figure 7. Inverter schematics. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
Figure 8. Power supply schematics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
Figure 9. Detailed gate driving circuit. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
Figure 10. Overcurrent protection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
Figure 11. Current sensing amplifying network . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
Figure 12. Brake circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
UM0580 Main features
5/24
1 Main features
The 100 W 3-phase inverter has the following characteristics.
●Wide range input voltage
●Maximum power-up to 100 W at 230 Vac input.
●Power MOSFET STD5NK52ZD-1 (4.4 A, 520 V)
●Compatible with other power MOSFET in IPAK packages
●15 V auxiliary power supply connector
●Connector for interfacing with the STM3210B-EVAL board.
1.1 Target applications
●Refrigerator compressors
●Dishwasher pumps.
Power
Supply
Control
Black
A
Power
Block —>< motor="">
V
System architecture UM0580
6/24
2 System architecture
A generic motor control system can be basically schematized as the arrangement of four
main blocks (Figure 2).
●A control block: its main tasks are to accept user command and motor drive
configuration parameters, and to provide digital signals to implement the appropriate
motor driving strategy
●A power block that makes a power conversion from the DC bus transferring it into the
motor by means of a 3-phase inverter topology
●The motor itself. The STEVAL-IHM021V1 board can drive any PMSM but the FOC itself
is conceived for sinusoidal-shaped back-EMF
●A power supply block that can accept from 86 to 260 Vac input voltages and provide the
appropriate levels to supply both the control block and power block devices.
Of the above motor control system architecture, the STEVAL-IHM021V1 includes the power
supply and power block hardware blocks.
The power block, based on the high voltage gate drivers L6390 and power MOSFET
STD5NK52ZD-1, converts the signals coming from the control block into power signals able
to correctly drive the 3-phase inverter and therefore the motor.
The power supply can be fed with 110- or 230-Vac mains and the maximum allowed input
power is 100 W at 230 Vacs (refer to Chapter 7: Board architecture).
In the control block, a J3 connector is mounted on both the STEVAL-IHM021V1 and
STM3210B-EVAL, which allows the STM32 microcontroller’s demonstration board to be
used as a hardware platform for development. Minor modifications may be applied to the
"STM32 FOC firmware libraries v1.0" for these to be used as a software platform for the
sensorless control of your PMSM (see Section 9.4).
Figure 2. Motor control system architecture
AM01258v1
UM0580 Safety and operating instructions
7/24
3 Safety and operating instructions
3.1 General
Warning: During assembly and operation, the STEVAL-IHM021V1
demonstration board poses several inherent hazards,
including bare wires, moving or rotating parts and hot
surfaces. Serious personal injury and damage to the property
may occur if the kit or its components are used or installed
incorrectly.
All operations involving transportation, installation and use, as well as maintenance, should
be performed by skilled technical personnel (national accident prevention rules must be
observed). Skilled technical personnel refers to suitably-qualified people who are familiar
with the installation, use and maintenance of electronic power systems.
3.2 Intended use of the demonstration board
The STEVAL-IHM021V1 demonstration board is a component designed for demonstration
purposes only, and must not be used for electrical installations or machinery. Technical data
and information concerning the power supply conditions are detailed in the documentation
and should be strictly observed.
3.3 Installing the demonstration board
The installation and cooling of the demonstration kit boards must be in accordance with the
specifications and targeted application.
●The motor drive converters must be protected against excessive strain. In particular,
components should not be bent or isolating distances altered during transportation or
handling
●No contact must be made with other electronic components and contacts
●The boards contain electrostatically-sensitive components that are prone to damage if
used incorrectly. Do not mechanically damage or destroy the electrical components
(potential health risks).
3.4 Electronic connections
Applicable national accident prevention rules must be followed when working on the main
power supply with a motor drive. The electrical installation must be completed in accordance
with the appropriate requirements (for example, cross-sectional areas of conductors, fusing,
PE connections,…).
Safety and operating instructions UM0580
8/24
3.5 Operating the demonstration board
A system architecture that supplies power to the STEVAL-IHM021V1 demonstration board
must be equipped with additional control and protective devices in accordance with the
applicable safety requirements (for example, compliance with technical equipment and
accident prevention rules).
Warning: Do not touch the demonstration board after it has been
disconnected from the voltage supply as several parts and
power terminals containing possibly-energized capacitors
need time to discharge.
mum: “MM:
UM0580 L6390 characteristics
9/24
4 L6390 characteristics
4.1 Main features
●High voltage rail up to 600 V
●dV/dt immunity ± 50 V/nsec in full temperature range
●Driver current capability:
– 270-mA source
– 430-mA sink
●Switching times 75/35 nsec RISE/FALL with 1-nF load
●3.3-, 5-V TTL/CMOS inputs with hysteresis
●Integrated bootstrap diode
●Operational amplifier for advanced current sensing
●Comparator for fault protections
●Smart shut-down function
●Adjustable dead time
●Interlocking function.
4.2 Block diagram
Figure 3 shows the block diagram of the L6390 device.
Figure 3. L6390 block diagram
AM01259v1
C(l)
n(2)
STD5NK52ZD-1 characteristics UM0580
10/24
5 STD5NK52ZD-1 characteristics
The STD5NK52ZD-1 is an N-channel power MOSFET in IPAK package (520 V, 1.22 Ω,
4.4 A) Zener-protected, SuperMESH™.
●VDSS = 520 V
●RDS(on) < 1.5 Ω
●ID = 4.4 A
Note: Stresses above the limits shown in Ta b le 1 may cause permanent damage to the device.
Figure 4. STD5NK52ZD-1
Table 1. STD5NK52ZD-1 absolute maximum ratings
Symbol Parameter Value Unit
VDS Drain-source (VGS = 0) 520 V
VDGR Drain-gate voltage (RGS = 20 kO) 520 V
VGS Gate-source voltage ±30 V
IDDrain current (continuous) at TC = 25°C 4.4 A
IDDrain current (continuous) at TC = 100°C 2.7 A
IDM(1)
1. Pulse width limited by safe operating area.
Drain current (pulsed) 17.6 A
PTOT Total dissipation at TC = 25°C 70 W
AM01260v1
UM0580 Electrical characteristics of the board
11/24
6 Electrical characteristics of the board
Stresses above the limits shown in Ta b le 2 may cause permanent damage to the devices
present inside the board. These are stress ratings only and functional operation of the
device under these conditions is not implied. Exposure to maximum rating conditions for
extended periods may affect device reliability.
A 15-V bias current measurement may be useful to check the working status of the board. If
the measured value is considerably higher than the typical value, some damage has
occurred to the board. Supply the control board using a 15-V power supply connected to J10
respecting the polarity.
Warning: To avoid damaging the board when feeding the +15-V voltage
supply through the auxiliary connector (J10), remove jumper
J8 and supply the +15 V before connecting the mains.
Table 2. Board electrical characteristics
Board parameters
STEVAL-IHM021V1 Unit
Min Max
15 V auxiliary supply range – J10 14.5 17 V
15 V bias current (typical) 8 10 mA
Vmains – J7 30 270 Vac
L63”
Buck converter Llnear regulator
{k
‘ 93.3V
"W
Board architecture UM0580
12/24
7 Board architecture
The STEVAL-IHM021V1 can be schematized as shown in Figure 5.
7.1 Power supply
The power supply can address the AC input voltage ranging from 30 Vac up to 270 Vac. The
alternate current input is rectified by a diode bridge and a bulk capacitor to generate a direct
current bus voltage approximately equal to √2 Vac (neglecting the voltage drop across the
diodes and the bus voltage ripple). A VIPer12AS-E is then used in a buck converter
configuration to generate the +15-V supply voltage of the gate drivers. Finally, a linear
regulator (L78L33ABUTR) is used to generate the 3.3 V used to pull up the low side gate
driver inputs so as to prevent the undesired turn-on of low side switches when the J5
connector is unplugged.
Figure 6 shows a block diagram of the power supply.
Figure 5. STEVAL-IHM021V1 block diagram
AM01261v1
Figure 6. Power supply block diagram
AM01262v1
UM0580 Board architecture
13/24
7.2 Gate driving
As mentioned previously, gate driving of the switches is performed through the latest L6390
family of devices. Refer to Section 8.1 for detailed information on the gate driving circuit and
dead time insertion. A fault signal is also fed back to the J5 connector if an overcurrent is
detected.
7.3 Amplifying network
The voltages across the three shunt resistors are amplified by K to correctly condition the
current feedback signals and optimize the output voltage range for a given phase current
range and A/D converter input dynamics. Refer to Section 8.3 for more detailed information
on how to dimension the op-amp conditioning network depending on your needs.
7.4 Brake feature
The brake feature performs a motor brake by switching simultaneously to the low side power
MOSFET, thus shortening the motor phases.
Warning: This feature is mandatory in applications that require the
motor to operate in a flux-weakening region. In these
conditions, the back-EMF generated by the rotor’s spinning is
greater than the bus voltage and the brake feature prevents
the motor from acting as a generator destructively charging
the bus capacitance. Refer to Section 8.4 for additional
information.
7.5 Temperature feedback
Temperature feedback is performed by way of an NTC. It enables you to monitor the power
stage temperature so as to prevent any damage to the inverter caused by over temperature.
W J
'5
g i
I :H“
g‘
g
Board schematics UM0580
14/24
8 Board schematics
This section illustrates and provides an in-depth description of the board schematics.
Figure 7. Inverter schematics
AM01263v1
am
943va m
com
UM0580 Board schematics
15/24
Figure 8. Power supply schematics
AM01264v1
R13 0 1485MB
WT
02
STDSNK52ZD
Board schematics UM0580
16/24
8.1 Gate driving circuit
Figure 9 shows the circuit used to turn the power MOSFETs on and off.
During the turn-on phase, the power MOSFET gate capacitances are charged through 50-Ω
resistors while the turn-off is secured by the D3 diode (or similar).
Use of the L6390D device always guarantees a minimum adjustable dead time (DT). This
dead time is applied to the HVG and LVG outputs whenever a dead time shorter than DT is
present on the HIN and LIN inputs. The R12, R32 and R52 values being equal to 47 kΩ,
set the minimum dead time to approximately 600 nsec.
8.2 Overcurrent protection
A hardware overcurrent protection has been implemented on the board taking advantage of
the comparator integrated inside the L6390D. The internal connection between the
comparator output and the shutdown block makes the intervention time of the overcurrent
protection extremely low, slightly above 100 nsec.
Figure 9. Detailed gate driving circuit
AM01265v1
Figure 10. Overcurrent protection
AM01266v1
x N: ‘
N m
5 CA We H
:=9u’ cp. ;= m
.414 fi- 33v smxszzu
uunnsom
m km
W m
m m m.
H
m (:23 m
1‘2 w w m
crow:
UM0580 Board schematics
17/24
Since the overcurrent protection acts as soon as the voltage on CP+ rises above Vref
(approximately equal to 0.53 V), and given the default value of the shunt resistors (equal to
1.8/4 =0.45 Ω), it follows that the default value for the maximum allowed current (ICP) is
equal to:
Equation 1
If necessary, you can decrease the threshold by adding R37 (and similarly R55 and R18)
with the formula:
Equation 2
Similarly, you can increase the threshold by adding R44 (and similar) with the formula:
Equation 3
8.3 Current sensing amplifying network
Figure 11 shows the current sensing amplifying network during phase 2.
A15.1
R
V
I
shunt
Ref
CP ≅=
R40R37with
R40R37
R40
3.3V
R37
R37R40
R
1
Iref
shunt
CP >>
⎥
⎦
⎤
⎢
⎣
⎡
+
−
+
⋅=
R40R37with
R44
R40
1
R
V
I
shunt
ref
CP >>
⎟
⎠
⎞
⎜
⎝
⎛+⋅=
Figure 11. Current sensing amplifying network
AM01267v1
Board schematics UM0580
18/24
The voltage at node "OPOUT2" can be computed as the sum of a bias and a signal
component, respectively equal to:
Equation 4
Equation 5
With the default values this gives:
●
●
As such, the maximum current amplifiable without distortion is equal to:
Equation 6
Note that you could modify the IMAX value by simply changing the values of the shunt
resistors.
8.4 Brake function
The STEVAL-IHM021V1 board provides a brake function that through the pull-up of a single
brake signal simultaneously turns the three low side switches ON , shorting the 3-phase
load. The feature is accessed using one single small-signal bipolar transistor (Q7), whose
function is to pull down the cathodes of six small signal diodes connected to each of the six
logic inputs (HIN1, , HIN2, , HIN3, ) of the L6390 gate drivers. The in-
series resistors together with the input lines avoid any conflict with the external controller
input signals, giving priority to the brake signal (see Figure 12).
⎟
⎠
⎞
⎜
⎝
⎛+
+
+
=R42
R39R38
1
R41//R43R36
R41//R43
3.3VBIAS
⎟
⎠
⎞
⎜
⎝
⎛+
+
+
⋅⋅= R42
R39R38
1
R36//R43R41
R36//R43
RIV SHUNTSIGN
V1.86VBIAS
=
IR2.91V SHUNTSIGN ⋅⋅
=
A1.1
R
495.0
R91.2
86.13.3
I
SHUNTSHUNT
MAX ==
⋅
−
=
LIN 1 LIN 2 LIN 3
UM0580 Board schematics
19/24
The brake signal is active high and 3.3-/5-V-compatible.
Warning: This feature is mandatory in applications that require the
motor to operate in the flux-weakening region. In these
conditions, the back-EMF generated by the rotor spinning is
greater than the bus voltage and the brake feature prevents
the motor from acting as a generator destructively charging
the bus capacitance.
Figure 12. Brake circuit
Table 3. Truth table
HINx Brake LVGx HVGx Load
x x 0 x 0 0 Tri-state
xx11 1 0 brake
0010 1 0
Normal operation
0110 0 0
1010 0 0
1110 0 1
AM01268v1
LIN
x
SD
Using the STEVAL-IHM021V1 with the STM32 FOC firmware library UM0580
20/24
9 Using the STEVAL-IHM021V1 with the STM32 FOC
firmware library
The "STM32 FOC firmware library v2.0" runs on the STM3210B-MCKIT and does the field-
oriented control (FOC) of a permanent magnet synchronous motor (PMSM) in both sensor
and sensorless configurations.
This section describes the modifications to be applied to the "STM32 FOC firmware library
v2.0" in order for the firmware to be compatible with the STEVAL-IHM021V1.
9.1 Environmental considerations
Warning: The STEVAL-IHM021V1 demonstration board must only be
used in a power laboratory. The voltage used in the drive
system presents a shock hazard.
The kit is not electrically isolated from the DC input. This topology is very common in motor
drives. The microprocessor is grounded by the integrated ground of the DC bus. The
microprocessor and associated circuitry are hot and MUST be isolated from user controls
and communication interfaces.
Warning: Any measurement equipment must be isolated from the main
power supply before powering up the motor drive. To use an
oscilloscope with the kit, it is safer to isolate the DC supply
AND the oscilloscope. This prevents a shock from occurring
as a result of touching any single point in the circuit, but
does NOT prevent shocks when touching two or more points
in the circuit.
An isolated AC power supply can be constructed using an isolation transformer and a
variable transformer. A schematic of this AC power supply is shown in the application note
"AN438, TRIAC + Microcontroller: safety precautions for development tools". Although this
application note was written for TRIAC, the isolation constraints still apply for switching
semiconductor devices such as MOSFETs.
Note: Isolating the application rather than the oscilloscope is highly recommended in any case.
UM0580 Using the STEVAL-IHM021V1 with the STM32 FOC firmware library
21/24
9.2 Hardware requirements
The following items are required to run the STEVAL-IHM021V1 together with the "STM32
FOC firmware library".
●The STEVAL-IHM021V1 board and MB525 board (STM32 evaluation board with MC
connector).
●A high-voltage insulated AC power supply up to 230 Vac.
●A J-link programmer (not included in the package).
●A J-link insulating board (not included in the package).
●A 3-phase brushless motor with permanent magnet rotor (not included in the package).
●An insulated oscilloscope (as necessary).
●An insulated multimeter (as necessary).
9.3 Software requirements
To customize, compile and download the "STM32 FOC firmware library v2.0" motor control
firmware, the IAR tool "EWARM v5.20 (or v5.11)" must be installed. The free 32-k limited
version (referenced as the "KickStart" version) is available for downloading at:
http://supp.iar.com/Download/SW/?item=EWARM-KS32-442A.
9.4 Software modifications
The "STM32 FOC firmware library v2.0" is compatible with the L6386 high-side driver. To
make the firmware compatible with the L6390, you must change the polarity of the PWM
driving the low-side transistors.
To do so, Follow these steps.
1. In "stm32f10x_svpwm_3shunt.c" substitute line 177 with:
TIM1_OCInitStructure.TIM_OCNPolarity = TIM_OCNPolarity_Low;
2. In "stm32f10x_svpwm_3shunt.c" substitute line 88 with:
#define IDLE_LOW_SIDE_POLARITY_L6390 TIM_OCIdleState_Set
#define LOW_SIDE_POLARITY IDLE_LOW_SIDE_POLARITY_L6390
3. In "MC_MotorControl_Layer.c" substitute lines 49 and 50 with:
#define NTC_THRESHOLD (u16) ((225 * (NTC_THRESHOLD_C - 25)) + 10477)
#define NTC_HYSTERIS (u16) ((225 * (NTC_THRESHOLD_C - NTC_HYSTERIS_C - 25)) + 10477)
4. In "MC_MotorControl_Layer.c" substitute line 382 with:
return ((u8)(((s16)w_Temp_Average - 10477)/225 + 25));
5. In "MC_Control_Param.h" set the required temperature threshold and hysteresis with:
#define NTC_THRESHOLD_C 60 // (°C)
#define NTC_HYSTERIS_C 5 // Temperature hysteresis (°C)
References UM0580
22/24
10 References
This user manual provides information on the hardware features and use of the
STEVAL-IHM021V1 demonstration board. For additional information on supporting software
and tools, refer to the following:
●STD5NK52ZD-1 datasheet
●L6390 datasheet
●http://www.st.com/mcu/ web site, which is dedicated to the complete
STMicroelectronics microcontroller portfolio.
UM0580 Revision history
23/24
11 Revision history
Table 4. Document revision history
Date Revision Changes
29-Sep-2008 1 Initial release.
UM0580
24/24
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2008 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Products related to this Datasheet
BOARD EVAL L6390/STD5NK52ZD