TL-N, TL-Q Series Datasheet by Omron Automation and Safety
View All Related Products | Download PDF DatasheetCSM_TL-N/TL-Q_DS_E_14_1
1
Rectangular Standard Proximity Sensor
TL-N/TL-Q
A Wealth of Models for All Types of
Applications
• Easy installation, high-speed pulse generator, high-speed
rotation control, and more.
• Direct mounted to metal (-N Models).
• A wealth of models ideal for limit control, counting control, and
other applications (-N Models).
Ordering Information
Sensors [Refer to Dimensions on page 10.]
DC 2-Wire Models
*1. Models with a different frequency are available to prevent mutual interference. The model numbers are TL-N@MD@5 and TL-Q5MD@5 (e.g., TL-N7MD15).
*2. Models are also available with robotics (bend resistant) cables . Add “-R” to the model number. (e.g., TL-Q5MD1-R 2M)
DC 3-Wire and AC 2-Wire Models
*1. Models with a different frequency are available to prevent mutual interference. The model numbers are TL-@@M@@5 (e.g., TL-N5ME15).
*2. Models are also available with robotics (bend resistant) cables . Add “-R” to the model number. (e.g., TL-Q5MC1-R 2M)
For the most recent information on models that have been certified for
safety standards, refer to your OMRON website.
Appearance Sensing distance
Model
Operation mode
NO NC
17 × 17 TL-Q5MD1 2M *1 *2TL-Q5MD2 2M *1
25 × 25 TL-N7MD1 2M *1 TL-N7MD2 2M *1
30 × 30 TL-N12MD1 2M *1 TL-N12MD2 2M *1
40 × 40 TL-N20MD1 2M *1 TL-N20MD2 2M *1
Unshielded
5 mm
7 mm
12 mm
20 mm
Appearance Sensing distance Output configuration
Model
Operation mode
NO NC
8 × 9
DC 3-wire, NPN
TL-Q2MC1 2M —
17 × 17
TL-Q5MC1 2M *1 *2 TL-Q5MC2 2M
DC 3-wire, PNP TL-Q5MB1 2M —
25 × 25
DC 3-wire, NPN TL-N5ME1 2M *1 *2 TL-N5ME2 2M *1
AC 2-wire TL-N5MY1 2M *1 TL-N5MY2 2M *1
30 × 30
DC 3-wire, NPN TL-N10ME1 2M *1 *2 TL-N10ME2 2M *1
DC 3-wire, PNP TL-N10MF1 2M *1—
AC 2-wire TL-N10MY1 2M *1 TL-N10MY2 2M *1
40 × 40
DC 3-wire, NPN TL-N20ME1 2M *1 *2 TL-N20ME2 2M *1
AC 2-wire TL-N20MY1 2M *1 TL-N20MY2 2M *1
Unshielded
2 mm
5 mm
5 mm
10 mm
20 mm
I
TL-N/TL-Q
2
Accessories (Order Separately)
Mounting Brackets
A Mounting Bracket is provided with the Sensor depending on the model number. Check the column for the applicable Sensor.
[Refer to Dimensions on page 11.]
Ratings and Specifications
DC 2-Wire Models
* The response frequency is an average value.
Measurement conditions are as follows: standard sensing object, a distance of twice the standard sensing object, and a set distance of half the sensing distance.
Type Model Applicable Sensors
Provided with these Sensors Order separately
Mounting Brackets
Y92E-C5 TL-N5ME@, TL-N7MD@TL-N5MY@
Y92E-C10 TL-N10ME@, TL-N12MD@,
TL-N10MF1@TL-N10MY@
Y92E-C20 TL-N20ME@, TL-N20MD@TL-N20MY@
Mounting Brackets for Conduits Y92E-N5C15 --- TL-N5ME@, TL-N5MY@
Y92E-N10C15 --- TL-N10ME@, TL-N10MY@
Item Model TL-Q5MD@TL-N7MD@TL-N12MD@TL-N20MD@
Sensing distance 5 mm ±10% 7 mm ±10% 12 mm ±10% 20 mm ±10%
Set distance 0 to 4 mm 0 to 5.6 mm 0 to 9.6 mm 0 to 16 mm
Differential travel 10% max. of sensing distance
Detectable object Ferrous metal (The sensing distance decreases with non-ferrous metal. Refer to Engineering Data on page 5.)
Standard sensing
object Iron, 18 × 18 × 1 mm Iron, 30 × 30 × 1 mm Iron, 40 × 40 × 1 mm Iron, 50 × 50 × 1 mm
Response
frequency *500 Hz 300 Hz
Power supply voltage
(operating voltage
range)
12 to 24 VDC (10 to 30 VDC), ripple (p-p): 10% max.
Leakage current 0.8 mA max.
Control
output
Load
current 3 to 100 mA
Residual
voltage 3.3 V max. (Load current: 100 mA, Cable length: 2 m)
Indicators D1 Models: Operation indicator (red), Setting indicator (green)
D2 Models: Operation indicator (red)
Operation mode
(with sensing object
approaching)
D1 Models: NO
D2 Models: NC
Protection circuits Load short-circuit protection, Surge suppressor
Ambient
temperature range Operating/Storage: −25 to 70°C (with no icing or condensation)
Ambient
humidity range Operating/Storage: 35% to 95% (with no condensation)
Temperature influence ±10% max. of sensing distance at 23°C in the temperature range of −25 to 70°C
Voltage influence ±2.5% max. of sensing distance at rated voltage in the rated voltage ±15% range
Insulation resistance 50 MΩ min. (at 500 VDC) between current-carrying parts and case
Dielectric strength 1,000 VAC for 1 min between current-carrying parts and case
Vibration
resistance Destruction: 10 to 55 Hz, 1.5-mm double amplitude for 2 hours each in X, Y, and Z directions
Shock resistance Destruction: 500 m/s2 3 times
each in X, Y, and Z directions Destruction: 1,000 m/s2 10 times each in X, Y, and Z directions
Degree of protection IEC 60529 IP67, in-house standards: oil-resistant
Connection method Pre-wired Models (Standard cable length: 2 m)
Weight (packed state) Approx. 85 g Approx. 165 g Approx. 235 g Approx. 330 g
Materials
Case
Heat-resistant ABS
Sensing
surface
Accessories Instruction manual
Mounting Bracket,
Mounting phillips screws (M4
✕
25),
Instruction manual
Mounting Bracket,
Mounting phillips screws (M4
✕
30),
Instruction manual
Mounting Bracket,
Mounting phillips screws (M5
✕
40),
Instruction manual
Refer to the timing charts under I/O Circuit Diagrams on page 7 for details.
I
3
TL-N/TL-Q
DC 3-Wire Models
* The response frequency is an average value. Measurement conditions are as follows: standard sensing object, a distance of twice the standard sensing object, and
a set distance of half the sensing distance.
Item Model TL-Q2MC1 TL-Q5MC@/TL-Q5MB1
Sensing
distance 2 mm ±15% 5 mm ±10%
Set distance 0 to 1.5 mm 0 to 4 mm
Differential travel 10% max. of sensing distance
Detectable object Ferrous metal (The sensing distance decreases with non-ferrous metal. Refer to Engineering Data on page 6.)
Standard
sensing object Iron, 8 × 8 × 1 mm Iron, 15 × 15 × 1 mm
Response time --- 2 ms max.
Response
frequency *500 Hz
Power supply volt-
age (operating volt-
age range)
12 to 24 VDC (10 to 30 VDC), ripple (p-p): 10% max.
Current
consumption 15 mA max. at 24 VDC (no-load) 10 mA max. at 24 VDC
Control
output
Load
current
NPN open collector
100 mA max. at 30 VDC max.
TL-Q5MC@: NPN open collector,
50 mA max. at 30 VDC max.
TL-Q5MB@: PNP open collector,
50 mA max. at 30 VDC max.
Residual
voltage
1 V max. (under load current of 100 mA with cable length of
2 m)
1 V max. (under load current of 50 mA with cable length of
2 m)
Indicators Detection indicator (red)
Operation mode
(with sensing object
approaching)
NO B1/C1 Models: NO
C2 Models: NC
Refer to the timing charts under DC 3-Wire Models on page 7 for details.
Protection
circuits Reverse polarity protection, Surge suppressor
Ambient
temperature range
Operating/Storage: −10 to 60°C (with no icing or condensa-
tion)
Operating/Storage: −25 to 70°C (with no icing or condensa-
tion)
Ambient
humidity range Operating/Storage: 35% to 95% (with no condensation)
Temperature
influence
±10% max. of sensing distance at 23°C in the temperature
range of −10 to 60°C
±20% max. of sensing distance at 23°C in the temperature
range of −25 to 70°C
Voltage
influence ±2.5% max. of sensing distance at rated voltage in rated voltage ±10% range
Insulation
resistance
50 MΩ min. (at 500 VDC) between current-carrying parts
and case
5 MΩ min. (at 500 VDC) between current-carrying parts and
case
Dielectric strength 1,000 VAC for 1 min between current-carrying parts and
case
500 VAC, 50/60 Hz for 1 min between current-carrying parts
and case
Vibration
resistance Destruction: 10 to 55 Hz, 1.5-mm double amplitude for 2 hours each in X, Y, and Z directions
Shock resistance Destruction: 1,000 m/s2 10 times each in X, Y, and Z direc-
tions
Destruction: 200 m/s2 10 times each in X, Y, and Z direc-
tions
Degree of
protection
IEC 60529 IP67
,
in-house standards: oil-resistant IEC IP67
Connection
method Pre-wired Models (Standard cable length: 2 m)
Weight
(packed state) Approx. 60 g Approx. 90 g
Materi-
als
Case
Heat-resistant ABS
Sensing
surface
Accessories Instruction manual ---
I
TL-N/TL-Q
4
*1. The response frequency is an average value. Measurement conditions are as follows: standard sensing object, a distance of twice the standard sensing object, and
a set distance of half the sensing distance.
*2. E Models (DC switching models): A full-wave rectification power supply of 24 VDC ±10% (average value) can be used.
Item Model TL-N5ME@, TL-N5MY@TL-N10ME@, TL-N10MY@,
TL-N10MF1 TL-N20ME@, TL-N20MY@
Sensing distance 5 mm ±10% 10 mm ±10% 20 mm ±10%
Set distance 0 to 4 mm 0 to 8 mm 0 to 16 mm
Differential travel 15% max. of sensing distance
Detectable object Ferrous metal (The sensing distance decreases with non-ferrous metal. Refer to Engineering Data on pages 6 and 7.)
Standard
sensing object Iron, 30 × 30 × 1 mm Iron, 40 × 40 × 1 mm Iron, 50 × 50 × 1 mm
Response
frequency *1
E/F Models: 500 Hz
Y Models: 10 Hz
E Models: 40 Hz
Y Models: 10 Hz
Power supply
voltage *2
(operating voltage
range)
E/F Models: 12 to 24 VDC (10 to 30 VDC), ripple (p-p): 10% max.
Y Models: 100 to 220 VAC (90 to 250 VAC), 50/60 Hz
Current
consumption E/F Models: 8 mA max. at 12 VDC, 15 mA max. at 24 VDC
Leakage current Y Models: Refer to Engineering Data on page 5.
Control
output
Load
current
E/F Models: 100 mA max. at 12 VDC, 200 mA max. at 24 VDC
Y Models: 10 to 200 mA
Residual
voltage
E/F Models: 1 V max. (load current: 200 mA)
Y Models: Refer to Engineering Data on page 5.
Indicators E/F Models: Detection indicator (red)
Y Models: Operation indicator (red)
Operation mode
(with sensing ob-
ject approaching)
E1/F1/Y1 Models: NO
E2/Y2 Models: NC
Refer to the timing charts under I/O Circuit Diagrams on page 7 for details.
Protection circuits E Models: Reverse polarity protection, Surge suppressor
Y Models: Surge suppressor
Ambient
temperature range Operating/Storage: −25 to 70°C (with no icing or condensation)
Ambient
humidity range Operating/Storage: 35% to 95% (with no condensation)
Temperature
influence ±10% max. of sensing distance at 23°C in the temperature range of −25 to 70°C
Voltage influence E/F Models: ±2.5% max. of sensing distance at rated voltage in rated voltage ±10% range
Y Models: ±1% max. of sensing distance at rated voltage in rated voltage ±10% range
Insulation
resistance 50 MΩ min. (at 500 VDC) between current-carrying parts and case
Dielectric strength E/F Models: 1,000 VAC, 50/60 Hz for 1 min between current-carrying parts and case
Y Models: 2,000 VAC, 50/60 Hz for 1 min between current-carrying parts and case
Vibration
resistance Destruction: 10 to 55 Hz, 1.5-mm double amplitude for 2 hours each in X, Y, and Z directions
Shock resistance Destruction: 500 m/s2 10 times each in X, Y, and Z directions
Degree of
protection IEC 60529 IP67, in-house standards: oil-resistant
Connection
method Pre-wired Models (Standard cable length: 2 m)
Weight
(packed state) Approx. 190 g Approx. 240 g Approx. 340 g
Materi-
als
Case
Heat-resistant ABS
Sensing
surface
Accessories
E Models: Mounting Bracket,
Mounting phillips screws (M4
✕
25),
Instruction manual
Y Models: Instruction manual
E/F Models: Mounting Bracket,
Mounting phillips screws (M4
✕
30),
Instruction manual
Y Models: Instruction manual
E Models: Mounting Bracket,
Mounting phillips screws (M5
✕
40),
Instruction manual
Y Models: Instruction manual
\ / \ /
\ /
$411
/ $ P 1 T i
>/ \V
P g E ”L
“N ’ /
+\ 1.3:
i ii \ \ \ \ \ \ \ \ \
.2 .12
mm mm
‘ ‘ \\ \\
I
5
TL-N/TL-Q
Engineering Data (Reference Value)
Sensing Area
TL-Q2MC1 TL-Q5M@@ TL-N@ME@
TL-N@MY@
Leakage Current
TL-N@MD@TL-N@MY
Residual Output Voltage
TL-N@MD TL-N@MY at 100 VAC TL-N@MY at 200 VAC
4
3
2
1
0
−8 −6 −4 −2 0 2 4 6
Y
X
Distance X (mm)
Distance Y (mm)
Sensing Head
5
4
3
2
1
0
−8 −6 −4 −2 0 2 4 6 8
Y
X
Distance X (mm)
Distance Y (mm)
Sensing Head
TL-N5
TL-N10
20
15
10
5
0
TL-N20
−25 −20 −15 −10 −5 0 5 10 15 20
Y
X
Distance X (mm)
Distance Y (mm)
TL-N5 Sensing Head
TL-N10 Sensing Head
TL-N20 Sensing Head
TL-N7MD@
20
15
10
5
0
-25 -20 -15 -10 -5 0 5 10 15 20
TL-N12MD@
TL-N20MD@
Y
X
Distance X (mm)
Distance Y (mm)
TL-N7MD@ Sensing Head
TL-N12MD@ Sensing Head
TL-N20MD@ Sensing Head
2.0
1.5
1.0
0.5
0 80 100 120 140 160 180 200 220 240 260
mA
V
Leakage current (mA)
Power supply voltage (V)
AC
power
50/60
Hz
Protective resistance
Proximity Sensor
(output OFF)
5
4
3
2
1
0 3 5 10 30 50 100 300 500 1,000
Residual output voltage (V)
Load current (mA)
A
100
80
60
40
20
0 3 5 10 20 30 50 100 200
OFF
100 VAC
V
ON
Load voltage VL (V)
Load current (mA)
Residual
load voltage
Residual output voltage
200
160
120
80
40
0
OFF
3 5 10 20 50 100 200
V
A200 VAC
ON
Load voltage VL (V)
Load current (mA)
Residual
load
voltage
Residual output voltage
I
TL-N/TL-Q
6
Sensing Object Size vs. Sensing Distance
TL-Q5MC@
Influence of Sensing Object Size and Material
TL-Q2MC1 TL-Q5M@@ TL-N5@
TL-N7MD@TL-N12MD@TL-N20MD@
7
6
5
4
3
2
1
0 10 20 30 40
t = 1 mm
X
Distance X (mm)
Side length of sensing object: d (mm)
d ×
d
4
3
2
1
0 10 20 30 40 50 60
X
d ×
d
Distance X (mm)
Side length of sensing object: d (mm)
Stainless steel
(SUS304)
Aluminum
Iron
Copper
Brass
6
5
4
3
2
1
0 5 10 15 20 25 30 35 40 45
X
d ×
d
Distance X (mm)
Side length of sensing object: d (mm)
Stainless steel
(SUS304)
Aluminum
Iron
Brass
6
5
4
3
2
1
0 10 20 30 40 50 60 70 80
X
d ×
d t = 1 mm
Distance X (mm)
Side length of sensing object: d (mm)
Stainless steel
(SUS304)
Aluminum
Iron
Brass
10
8
6
4
2
0 10 20 30 40 50 60
X
d ×
d
t = 1 mm
Distance X (mm)
Side length of sensing object: d (mm)
Stainless steel
(SUS304)
Aluminum
Iron
Copper
Brass
14
12
10
8
6
4
2
0 10 20 30 40 50 60
X
d ×
d t = 1 mm
Distance X (mm)
Side length of sensing object: d (mm)
Aluminum
Iron
Copper
Brass
Stainless steel
(SUS304)
24
20
16
12
8
4
0 10 20 30 40 50 60
X
d ×
d t = 1 mm
Distance X (mm)
Side length of sensing object: d (mm)
Aluminum
Iron
Copper
Brass
Stainless steel
(SUS304)
I
7
TL-N/TL-Q
I/O Circuit Diagrams
TL-N10@TL-N20@
Model Operation
mode
Output
configuration Timing chart Output circuit
TL-Q5MD1
TL-N7MD1
TL-N12MD1
TL-N20MD1
NO
DC 3-wire,
NPN
TL-Q5MD2
TL-N7MD2
TL-N12MD2
TL-N20MD2
NC
10
8
6
4
2
0 10 20 30 40 50 60 70 80
X
d ×
d t = 1 mm
Distance X (mm)
Side length of sensing object: d (mm)
Stainless steel
(SUS304)
Aluminum
Iron
Brass
22
20
18
16
14
12
10
8
6
4
2
0 10 20 30 40 50 60 70 80
X
d ×
d t = 1 mm
Distance X (mm)
Side length of sensing object: d (mm
)
Stainless steel
(SUS304)
Aluminum
Iron
Brass
080 (TYP)100(%)
Sensing
object
Rated
sensing
distance
Stable sensing
area
Non-sensing
area
Unstable
sensing
area
Set position
Proximity Sensor
ON
OFF
ON
OFF
ON
OFF
Setting indicator
(green)
Operation indicator
(red)
Control output
+V
0 V
Load
Brown
Blue
Proximity
Sensor
main
circuit
Note: The load can be connected to either
the +V or 0 V side.
0100(%)
Sensing
object
Rated
sensing
distance
Sensing
area
Non-sensing
area
Proximity Sensor
ON
OFF
ON
OFF
Operation indicator
(red)
Control output
TL-N/TL-Q
ompm clmm
~o ~o
an MA max mama
a MA max TLasMc‘
mm m WNW W WW
TL-N/TL-Q
8
Model Operation
mode
Output
configuration Timing chart Output circuit
TL-Q2MC1
TL-Q5MC1 NO
DC 3-wire,
NPN
TL-Q5MC2 NC
TL-Q5MB1 NO DC 3-wire,
PNP
TL-N5ME1
TL-N10ME1
TL-N20ME1
NO
DC 3-wire,
NPN
TL-N5ME2
TL-N10ME2
TL-N20ME2
NC
TL-N10MF1 NO DC 3-wire,
PNP
TL-N5MY1
TL-N10MY1
TL-N20MY1
NO
AC 2-wire
TL-N5MY2
TL-N10MY2
TL-N20MY2
NC
Present
Not present
ON
OFF
ON
OFF
Output transistor
(load)
Sensing object
Detection indicator
(red)
100 Ω
0 V
+V
*
Load
Brown
Black
Output
Blue
Proximity
Sensor
main
circuit
* Load current: 100 mA max., TL-Q2MC1
Load current: 50 mA max., TL-Q5MC1
Present
Not present
ON
OFF
ON
OFF
Output transistor
(load)
Sensing object
Detection indicator
(red)
Present
Not present
ON
OFF
ON
OFF
Output transistor
(load)
Sensing object
Detection indicator
(red)
Brown
Black
Output
*
Proximity
Sensor
main
circuit
Load
0 V
Blue
+V
* Load current: 50 mA max.
Present
Not present
Operate
Reset
High
Low
ON
OFF
Load (between brown
and black leads)
Sensing object
Detection indicator (red)
Output voltage (between
black and blue leads)
2.2 Ω
4.7 kΩ
100 Ω
0 V
Tr
+V
*1
Load
Brown
Black
*1. Load current: 200 mA max.
*2. When a transistor is connected.
Output
*2
Blue
Proximity
Sensor
main
circuit
Present
Not present
Operate
Reset
High
Low
ON
OFF
Load (between brown
and black leads)
Sensing object
Detection indicator (red)
Output voltage (between
black and blue leads)
Present
Not present
Operate
Reset
High
Low
ON
OFF
Load (between black
and blue leads)
Sensing object
Detection indicator (red)
Output voltage (between
brown and black leads)
Blue0 V
Brown
Load
Black
Output
*1
*1. Load current: 200 mA max.
*2. When a transistor is connected.
Proximity
Sensor
main
circuit
2.2 Ω
4.7 kΩ
100 Ω
+V
*2
Tr
Present
Not present
Operate
Reset
ON
OFF
Load
Sensing object
Operation indicator (red)
Brown
Blue
Load
Proximity
Sensor
main
circuit
Present
Not present
Operate
Reset
ON
OFF
Load
Sensing object
Operation indicator (red)
>®
$4$EFE$~
D, TL-QSMBI
5'1
D
DI], TL-OSMB1
DD
:1
12MDD
:1
ZDMDD
:1
ED
E3
NSMVj
VD
E3
10MED
E3
45
ZDMED
VD
7
faces
my one
on me v
41f 8'5
OITIROFI
9
TL-N/TL-Q
Safety Precautions
Refer to Warranty and Limitations of Liability.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly.
Do not use it for such purposes.
•Do not short-circuit the load, otherwise the Sensor may
be damaged.
•Do not supply power to the Sensor with no load,
otherwise the Sensor may be damaged.
Applicable Models: AC 2-Wire Models
Do not use this product under ambient conditions that exceed the
ratings.
● Design
Influence of Surrounding Metal
When mounting the Sensor within a metal panel, ensure that the
clearances given in the following table are maintained. Failure to
maintain these distances may cause deterioration in the performance
of the Sensor.
Influence of Surrounding Metal (Unit: mm)
*1. The B dimension applies to the top, right-side, and left-side surfaces.
*2. The values for A or B for the TL-N apply when there is metal on only one side
of the sensor. If there is metal on two or more sides of the sensor, the value
must be multiplied by two or more.
Influence of Surrounding Metal (Unit: mm)
Mutual Interference
When installing Sensors face-to-face or side-by-side, ensure that the
minimum distances given in the following table are maintained.
Mutual Interference (Unit: mm)
* Values in parentheses apply to Sensors operating at different frequencies.
Mutual Interference (Unit: mm)
* Values in parentheses apply to Sensors operating at different frequencies.
● Mounting
When tightening the mounting screws, do not exceed the torque in the
following table.
WARNING
Precautions for Correct Use
Model Distance AB *1
TL-Q5M@@, TL-Q5MB1 20 20
TL-N7MD@40 35
TL-N12MD@50 40
TL-N20MD@70 60
TL-N5ME@, TL-N5MY@20 23
TL-N10ME@, TL-N10MF1, TL-N10MY@40 30
TL-N20ME@, TL-N20MY@80 45
Model Distance A B
TL-Q2MC1 12 3
A
B
TL-N*2
*1
Rectangular Models
TL-Q
A
B
*1
A
3 mm
TL-Q2MC1
* The mounting plate
must be a non-
ferrous metal.
Mounting plate*
B
B
TL-Q2MC1
Model Distance A *B *
TL-Q5MC@, TL-Q5MB1 60 (17) 120 (60)
TL-Q5MD@60 (30) 120 (80)
TL-N7MD@100 (50) 120 (60)
TL-N12MD@120 (60) 200 (100)
TL-N20MD@200 (100) 300 (150)
TL-N5ME@80 (40) 80 (40)
TL-N5MY@80 (40) 90 (40)
TL-N10ME@, TL-N10MF1, TL-N10MY@120 (60) 120 (60)
TL-N20ME@, TL-N20MY@200 (100) 120 (60)
Model Distance A *B *
TL-Q2MC1 30 (8) 90 (45)
A
B
Parallel Face-to-face
B
A
Model Torque
TL-Q2MC1 0.59 N·m
TL-Q5M@@
TL-N@M@@ 0.9 to 1.5 N·m
(Unil: mm)
T’fi
7, «RE—L
H423
OITIROFI
TL-N/TL-Q
10
Dimensions
Sensors
(Unit: mm)
Tolerance class IT16 applies to dimensions in this data sheet unless otherwise specified.
TL-Q2MC1
8
2.5
28
25
8
9
1
*
6
18.5±
0.2
Sensing surface 3.2-dia. mounting hole
Detection indicator (red)
* 2.9-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.15 mm
2
, Insulator diameter:
0.9 mm), Standard length: 2 m
TL-Q5M@@
16
3
17
17
10.5±0.1
*1
3.5
28
Two, 3.3 dia.
10.5±0.1
32 max.
Two, 3.3-dia. holes
Indicators *2
*1. B/C Models: 4-dia. vinyl-insulated round cable with 3 conductors (Conductor cross section: 0.2 mm2,
Insulator diameter: 1.2 mm), Standard length: 2 m
D Models:
4-dia. vinyl-insulated round cable with 2 conductors (Conductor cross section: 0.3 mm2,
Insulator diameter: 1.3 mm), Standard length: 2 m
*2. B/C Models: Detection indicator (red)
D Models:
Operation indicator (red), Setting indicator (green)
Mounting Hole
Dimensions
TL-N7MD@, TL-N5ME@
23.8
18.5
0.5
25
25
6
35 Two, 4.3 dia.
18±0.45
*1
38.5
18.5
1.5
18±0.2
Indicator *2
Rubber bushing
*1. D Models: 6-dia. vinyl-insulated round cable with 2 conductors (Conductor cross section: 0.5 mm2,
Insulator diameter: 1.9 mm), Standard length: 2 m
E Models: 6-dia. vinyl-insulated round cable with 3 conductors (Conductor cross section: 0.5 mm2,
Insulator diameter: 1.9 mm), Standard length: 2 m
*2. D1 Models: Operation indicator (red), Setting indicator (green)
D2 Models: Operation indicator (red)
E Models: Detection indicator (red)
Two, 4.5-dia. or M4 holes
9 dia.8 dia.
Mounting Hole Dimensions
18.5
0.5
25
6.2
25
18±
0.2
50
*
1.5
34.1
46.3 Two, 4.3 dia.
18±
0.45
18.5
9 dia.8 dia.
Operation indicator (red)
Rubber bushing
* 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter:
1.9 mm), Standard length: 2 m
Two, 4.5-dia. or M4 holes
TL-N5MY@
Mounting Hole Dimensions
35.8
21.5
52.5
0.5
30
30
7.7
22±0.45
49 Two, 4.3 dia.±0.1
*1
1.5
22±0.2
Rubber bushing
*1. D/Y Models: 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm2, Insulator
diameter: 1.9 mm), Standard length: 2 m
E/Y Models: 6-dia. vinyl-insulated round cable with 3
conductors (Conductor cross section: 0.5 mm2,
Insulator diameter: 1.9 mm), Standard length: 2 m
*2. D1 Models: Operation indicator (red) and Setting indicator (green)
D2 Models: Operation indicator (red)
E/Y Models: Detection indicator (red)
Y Models: Operation indicator (red)
Indicator *2
Two, 4.5-dia. or M4 holes
18.5
9 dia.8 dia.
TL-N12MD@,
TL-N10ME@,
TL-N10MY@
Mounting Hole
Dimensions
i it; I“
Y92E-05
Y92E-C10
V92E-020
#2 3i
Moummg Pan-head PI’HHIDS Screws
Maummg Fan-head Pmlnps Screws
V92E-N5C15 V92E-N10C15
‘flT‘ W?»
M1
1 \ ‘ M ‘ 1
I
11
TL-N/TL-Q
Accessories (Order Separately)
Mounting Bracket
*1. These are the mounting dimensions of the base of the Mounting Bracket.
*2. Provided with the product.
Mounting Brackets for Wiring Conduit Use (Sold Separately)
31.8
30
1
40
40
8
30±
0.45
47 Two, 5.5 dia.
53 25
30±
0.2
Rubber bushing
*1
Indicator *2
*1. D/Y Models: 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm
2
, Insulator
diameter: 1.9 mm), Standard length: 2 m
E Models: 6-dia. vinyl-insulated round cable with 3
conductors (Conductor cross section: 0.5 mm
2
,
Insulator diameter: 1.9 mm), Standard length: 2 m
*2. D1 Models: Operation indicator (red) and Setting indicator (green)
D2 Models: Operation indicator (red)
E Models: Detection indicator (red)
Y Models: Operation indicator (red)
Two, 5.5-dia. or M5 holes
12 dia.10 dia.
TL-N20MD@, TL-N20ME@, TL-N20MY@
Mounting Hole Dimensions
Y92E-C5
*1
Two, M4
12
±0.2
18±
0.2
6.5
4.5
2.3
9.5
25
3.5
20
32
Applicable Models: TL-N5ME@ *2
Applicable Models: TL-N5MY@
Applicable Models: TL-N7MD@ *2
Material: Mounting Bracket: Zinc-plated iron
Mounting Pan-head Phillips Screws:
Nickel-plated iron
(Size: M4, Length: 25 mm)
Y92E-C10
Two, M4
*1 16±0.2 22±0.2
7
4.5
2.3 14.5
30
4
18
34
20
Applicable Models: TL-N10ME@ *2
Applicable Models: TL-N10MY@
Applicable Models: TL-N12MD@ *2
Material: Mounting Bracket: Zinc-plated iron
Mounting Pan-head Phillips Screws:
Nickel-plated iron
(Size: M4, Length: 30 mm)
Y92E-C20
Two, M5
*1 22±0.2 30±0.2
9
5.5
3.2 24
40
6
19.5
35
Applicable Models: TL-N20ME@ *2
Applicable Models: TL-N20MY@
Applicable Models: TL-N20MD@ *2
Material: Mounting Bracket: Zinc-plated iron
Mounting Pan-head Phillips Screws:
Nickel-plated iron
(Size: M5, Length: 40 mm)
Y92E-N5C15
Two, 4.3 dia.
11±0.2
18±0.3
3.5
2.3
5
23.8
2.3 18
25
C15 conduit screw, JIS-B-0204
Applicable Models: TL-N5ME@
Applicable Models: TL-N5MY@
Applicable Models: TL-N7MD@
Material: Zinc-plated iron
Y92E-N10C15
Two, 4.3 dia.
13±0.2
22±0.3
3.5
2.3
5.5
24.3
2.3 21
30
C15 conduit screw, JIS-B-0204
Applicable Models: TL-N10ME@
Applicable Models: TL-N10MY@
Applicable Models: TL-N12MD@
Material: Zinc-plated iron
Terms and Conditions Agreement
Read and undersland Ihis catalog
Warranlres
See hugzl/www omron.com/g|obal/
erirarion on Liabilrry‘ Erc
Surrabrlily of Use
Programmable Products.
Performanoe Dara.
Change rn Sgecificarions.
Errors and Omissrons.
n o
ass
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2017.7
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2017 All Right Reserved.
Products related to this Datasheet
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 5MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 12MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 10MM IP67 MOD
SENSOR PROX INDUCT 12MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 20MM IP67 MOD
SENSOR PROX INDUCT 5MM IP67 MOD
SENSOR PROX INDUCT 5MM IP67 MOD
SENSOR PROX INDUCT 5MM IP67 MOD
SENSOR PROX INDUCT 5MM IP67 MOD
SENSOR PROX INDUCT 5MM IP67 MOD
SENSOR PROX INDUCT 7MM IP67 MOD
SENSOR PROX INDUCT 7MM IP67 MOD