®
Ima 9 Index
— ww—mihatools-com
—
:_% <= ‘3="" 1/="" "="" reversible="" ratchet="" variant="" -="" 32="" tooth="" 1-14"="" universal="" .loinl="" ha="" www="" -="" 1/4"="" swivel="" handle="" hard="" chrome="" finish.="" mly="" polish="" win="" wm="" 1/="" "sliding="" t-handle="" m="" 1/="" "="" flexible="" extension="" hard="" chrome="" nlsh="" m44”="" m="" _4="" m="" 1/="" "="" extension="" ba!="" r="" *—="" 6="" is="" :="">
[:5 m m 1/4" Convener To
a: la:
— 1/ "Wobble Extensinn Ham chmme llmsn 1/ " Square Coupler
[mm W
=>
www.wihatools.com
Wiha Quality Tools
Germany
217
Wiha 1/4” Socket Accessories
1/4” Reversible Ratchet Varicat - 32 Tooth
DIN 3122 D - ISO 3315
Forged body, satin finish, nickel and hard chrome.
Item
No. Inch mm wt.
601 45 5.5 140 .18
601 45
1/4” Reversing Ratchet - 20 Tooth, Push Through Type
20 tooth ratchet. DIN 3122 C - ISO 3315
Forged ratchet body, satin finish, nickel and hard chrome.
Item
No. Inch mm wt.
601 46 6.0 150 .18
601 46
1/4” Sliding T-handle
DIN 3122 A - ISO 3316
Hard chrome finish, fully polished with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 31 4.5 114 .09
601 31
1/4” Wobble Extension Hard chrome finish, fully polished
with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 35 3.93 100 .10
601 35
1/4” Universal Joint Hard chrome finish, fully polished
with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 36 1.4 35 .05
601 36
1/4” Spinner Handle Hard chrome finish, fully polished
with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 38 6.10 155 .25
601 38
1/4” Swivel Handle Hard chrome finish, fully polished with
spring-loaded retaining ball.
Item
No. Inch mm wt.
601 37 6.10 155 .25
601 37
1/4” Flexible Extension Hard chrome finish.
Item
No. Inch mm wt.
601 39 4.72 120 .11
601 39
1/4” Converter To 3/8” Hard chrome finish, fully polished
with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 40 1.06 27 .04
601 40
1/4” Square Coupler Hard chrome finish, fully polished
with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 41 .79 20 .01
601 41
1/4” Extension Bar
DIN 3123 B - ISO 3316
Hard chrome finish, fully polished with spring-loaded retaining ball.
Item
No. Inch mm wt.
601 32 2.17 50 .05
601 33 3.93 100 .10
601 34 5.90 150 .14
601
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT
Products related to this Datasheet
1/4" DRIVE EXTENSION BAR 2.17"
HANDLE SLIDING T-HAND 1/4" 4.50"
1/4" DRIVE EXTENSION BAR 3.93"
1/4" DRIVE EXTENSION BAR 5.9"
1/4" WOBBLE EXTENSION 3.93"
1/4" DRIVE UNIVERSAL JOINT 35MM
HANDLE SWIVELING 1/4" 6.10"
HANDLE SPINNING 1/4" 6.10"
1/4" FLEX SHAFT SCKT EXTEN 4.72"
CONVERTER SQUARE 1/4" TO 3/8"
1/4" SQUARE COUPLER
HANDLE RATCHET REV 1/4" 5.50"
HANDLE RATCHET REV 1/4" 6.00"