EE :1
_ c2
:1-
Toll Free: (800) 494-6104
Wiha Quality Tools
See Product Category Index
210
Set 10 Piece Metric Box Wrenches
Item OAL OAL
No. mm x mm mm mm x mm mm
475 90 475 01 5.5 x 7.0 165 475 06 14.0 x 15.0 238
475 02 6.0 x 7.0 165 475 07 16.0 x 17.0 262
lbs. 3.95 475 03 8.0 x 9.0 180 475 08 18.0 x 19.0 290
475 04 10.0 x 11.0 195 475 09 20.0 x 22.0 320
475 05 12.0 x 13.0 216 475 10 21.0 x 23.0 326
475 Box Wrenches Metric DIN 838 / ISO 10104
Satin chromed sure grip body. Made from 31CRV3 high performance
forged tool steel. Precision formed for an exact fit. 12 point drive.
Item OAL OAL H1H2D1D2
No. mm mm mm Inch mm mm mm mm lbs. pkg.
475 01 5.5 x 7.0 165 6.5 5.8 6.3 10.6 12.2 .09 10
475 02 6.0 x 7.0 165 6.5 5.8 6.3 10.6 12.2 .09 10
475 41 7.0 x 8.0 170 6.7 6.0 6.7 12.2 13.5 .12 10
475 03 8.0 x 9.0 180 7.1 6.7 7.3 13.7 15.1 .13 10
475 04 10.0 x 11.0 195 7.6 7.5 8.1 16.4 17.9 .19 10
475 05 12.0 x 13.0 216 8.5 8.4 9.0 19.7 20.9 .26 10
475 06 14.0 x 15.0 238 9.3 9.6 10.1 22.4 25.0 .33 10
475 07 16.0 x 17.0 262 10.3 10.2 10.4 25.4 27.0 .44 10
475 08 18.0 x 19.0 290 11.4 10.8 11.0 27.8 29.7 .55 1
475 09 20.0 x 22.0 320 12.5 11.5 12.2 31.8 34.0 .75 1
475 10 21.0 x 23.0 326 12.8 11.8 12.5 32.4 35.3 .77 1
475 11 24.0 x 26.0 337 13.2 12.8 13.9 37.0 41.0 .92 1
475 12 25.0 x 28.0 346 13.6 13.0 14.2 29.2 43.0 1.1 1
475 13 27.0 x 29.0 346 13.6 13.9 14.6 40.5 45.3 1.1 1
475 14 30.0 x 32.0 360 14.1 13.9 15.5 45.5 49.0 1.3 1
475 15 30.0 x 34.0 380 14.9 14.8 16.5 45.5 51.8 1.3 1
475 16 36.0 x 41.0 440 17.3 18.0 19.5 53.5 60.5 2.5 1
475 17 46.0 x 50.0 500 19.6 21.4 22.4 67.0 73.0 3.6 1
475 Box Wrenches Inch DIN 838 / ISO 10104
Satin chromed sure grip body. Made from 31CRV3 high performance
forged tool steel. Precision formed for an exact fit. 12 point drive.
Item OAL OAL H1H2D1D2
No. Inch Inch mm Inch mm mm mm mm lbs. pkg.
475 18 1/4x5/16 170 6.7 6.0 6.7 12.2 13.5 .12 10
475 19 5/16x3/8 180 7.1 6.7 7.5 13.7 16.4 .14 10
475 20 3/8x7/16 195 7.6 7.5 8.1 16.4 17.9 .19 10
475 21 7/16x1/2 216 8.5 8.4 9.0 18.3 20.9 .24 10
475 22 1/2x9/16 239 9.4 9.0 9.3 20.9 22.3 .32 10
475 23 9/16x5/8 239 9.4 9.3 9.7 22.3 25.0 .32 10
475 24 5/8x11/16 262 10.3 10.2 10.4 25.4 27.0 .42 10
475 25 5/8x3/4 290 11.4 10.2 11.0 25.4 29.7 .51 10
475 26 11/16x3/4 290 11.4 10.8 11.0 27.8 29.7 .58 1
475 27 3/4x25/32 290 11.4 11.0 11.4 29.7 31.8 .57 1
475 28 3/4x7/8 320 12.5 11.0 12.2 29.7 34.0 .67 1
475 29 13/16x7/8 320 12.5 11.5 12.2 31.8 34.0 .69 1
475 30 7/8x15/16 326 12.8 12.2 12.8 34.0 37.0 .77 1
475 31 15/16x 1 337 13.2 12.8 13.9 37.0 41.0 .98 1
475 32 1x1-1/8 346 13.6 13.0 14.2 39.2 43.0 1.1 1
475 33 1-1/16x1-1/4 358 14.0 13.9 15.5 42.0 49.0 1.3 1
475 34 1-1/8x1-5/16 360 14.1 14.6 15.5 45.5 50.0 1.2 1
475 35 1-3/16x1-5/16 360 14.1 14.6 15.5 45.5 50.0 1.3 1
475 36 1-1/4x1-3/8 412 16.2 17.0 18.2 48.2 53.5 1.8 1
475 37 1-5/16x1-1/2 412 16.2 17.0 18.2 48.2 53.5 1.8 1
475 38 1-7/16x1-5/8 440 17.3 18.0 19.5 53.5 60.5 2.3 1
475 39 1-11/16x1-7/8 476 18.7 19.7 21.4 63.0 70.0 2.8 1
475 40 1-13/16x2 500 19.6 21.4 22.4 67.0 73.0 3.4 1
475 90 Set 8 Piece Inch Box Wrenches
Item OAL OAL
No. Inch x Inch mm mm x mm mm
475 91 475 18 1/4 x 5/16 170 475 25 5/8 x 3/4 290
475 20 3/8 x 7/16 195 475 26 11/16 x 3/4 290
lbs. 2.55 475 21 7/16 x 1/2 216 475 29 13/16 x 7/8 320
475 22 1/2 x 9/16 239
475 23 9/16 x 5/8 239
475 91
Wiha Box Wrenches
I
N
D
E
X
Go To
Image Index
Go To
Numerical Index
SHOP SHOP
SHOP
SHOP
PREVIOUS NEXT
Products related to this Datasheet
WRENCH BOX END 8MMX9MM 7.09"
WRENCH BOX END 12MMX13MM 8.50"
WRENCH BOX END 14MMX15MM 9.37"
WRENCH BOX END 20MMX22MM 12.60"
WRENCH BOX END 27MMX29MM 13.62"
WRENCH BOX END 30MMX32MM 14.17"
WRENCH BOX END 30MMX34MM 14.96"
WRENCH BOX END 36MMX41MM 17.32"
WRENCH BOX END 46MMX50MM 19.69"
WRENCH BOX END 1/4"X5/16" 6.69"
WRENCH BOX END 5/16"X3/8" 7.09"
WRENCH BOX END 3/8"X7/16" 7.68"
WRENCH BOX END 7/16"X1/2" 8.50"
WRENCH BOX END 1/2"X9/16" 9.41"
WRENCH BOX END 9/16"X5/8" 9.41"
WRENCH BOX END 5/8X11/16" 10.31"
WRENCH BOX END 5/8"X3/4" 11.42"
WRENCH BOX END 11/16X3/4" 11.42"
WRENCH BOX END 3/4X25/32" 11.42"
WRENCH BOX END 3/4"X7/8" 12.60"
WRENCH BOX END 13/16X7/8" 12.60"
WRENCH BOX END 7/8"X5/16" 12.83"
WRENCH BOX END 15/16"X1" 13.27"
WRENCH BOX END 1"X1-1/8" 13.62"
WRENCH BOX END 1-1/16"X1-1/4"
WRENCH BOX END 1-1/8"X1-5/16"
WRENCH BOX END 1-3/16"X1-5/16"
WRENCH BOX END 1-1/4"X1-3/8"
WRENCH BOX END 1-5/16"X1-1/2"
WRENCH BOX END 1-7/16"X1-5/8"