lma e Index
— ww—mihatooIs-com
- Made 1mm GICHVS mgh performance
Se" 12 Piece Inch Combination
u umnxonwm u
- Made flom GICRVS my?! performance
Sat 15 PI. - Motrlc Eomblnatlo
: 19. 20, 22, 24mm
Set 12 Flo»: Memo Comblna
F1
www.wihatools.com
Wiha Quality Tools
205
Set 15 Piece Inch Combination Wrenches Roll up pouch
Item No. 500 89 Includes:
1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, lbs. 7.03
13/16, 7/8, 15/16, 1, 1-1/16, 1-1/8
500 89
500 Soft Grip Wrenches Inch DIN 3113A/ISO 3318 - ISO 7738
Item OAL OAL H1H2D1D2
No. Inch mm Inch mm mm mm mm lbs. pkg.
500 43 1/4 100 3.9 5.0 3.9 10.1 15.7 .03 1
500 44 5/16 120 4.7 5.9 4.4 12.9 19.0 .05 1
500 45 3/8 140 5.5 6.9 5.0 15.9 22.8 .09 1
500 46 7/16 150 5.9 7.4 5.2 17.3 25.4 .11 1
500 47 1/2 170 6.7 8.4 5.8 20.2 29.3 .14 1
500 48 9/16 180 7.1 8.9 6.1 21.6 31.2 .19 1
500 50 5/8 200 7.8 9.8 6.6 24.6 34.5 .23 1
500 51 11/16 210 8.2 10.3 6.9 25.9 37.3 .30 1
500 52 3/4 230 9.0 11.1 7.3 28.8 40.4 .34 1
500 54 13/16 250 9.8 11.7 7.7 31.7 44.2 .45 1
500 55 7/8 260 10.2 12.0 7.9 33.0 46.6 .51 1
500 56 15/16 280 11.0 12.7 8.3 35.8 50.1 .63 1
500 57 1 290 11.4 13.0 8.5 37.3 52.8 .65 1
500 58 1-1/16 310 12.2 13.6 8.9 40.2 55.9 .83 1
500 59 1-1/8 330 13.0 14.2 9.3 42.8 59.8 .98 1
• Made from 31CRV3 high performance
tool steel
• Soft grip body
• Precision formed for exact fit
• Made from 31CRV3 high performance
tool steel
• Precision formed for exact fit
• Soft grip body
Wiha Soft Grip Wrenches
500 Soft Grip Wrenches Metric DIN 3113A/ISO 3318 - ISO 7738
Item OAL OAL H1H2D1D2
No. mm mm Inch mm mm mm mm lbs. pkg.
500 04 8.0 120 4.7 5.9 4.4 12.9 19.0 .05 1
500 05 9.0 130 5.1 6.4 4.7 14.5 20.9 .07 1
500 06 10.0 140 5.5 6.9 5.0 15.9 22.8 .09 1
500 07 11.0 150 5.9 7.4 5.2 17.3 25.4 .11 1
500 08 12.0 160 6.3 7.9 5.5 18.7 26.7 .13 1
500 09 13.0 170 6.7 8.4 5.8 20.2 29.3 .14 1
500 11 14.0 180 7.1 8.9 6.1 21.6 31.2 .19 1
500 12 15.0 190 7.5 9.3 6.3 23.1 33.0 .21 1
500 13 16.0 200 7.8 9.8 6.6 24.6 34.5 .23 1
500 14 17.0 210 8.2 10.3 6.9 25.4 37.3 .30 1
500 15 18.0 220 8.6 10.8 7.1 27.4 38.4 .32 1
500 16 19.0 230 9.0 11.1 7.3 28.8 40.4 .34 1
500 17 20.0 240 9.4 11.4 7.5 30.2 42.3 .39 1
500 19 22.0 260 10.2 12.0 7.9 33.0 46.6 .51 1
500 27 24.0 280 11.0 12.7 8.3 35.8 50.1 .62 1
Set 15 Piece Metric Combination Wrenches Roll up pouch
Item No. 500 87 Includes:
8, 9, 10, 11, 12, 13, 14, 15, 16, 17, lbs. 5.16
18, 19, 20, 22, 24mm
500 87
Set 10 Piece Metric Combination Wrenches Roll up pouch
Item No. 500 94 Includes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
lbs. 3.13
500 94
Set 12 Piece Metric Combination Wrenches Roll up pouch
Item No. 500 88 Includes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
lbs. 3.26
500 88
Set 10 Piece Inch Combination Wrenches Roll up pouch
Item No. 500 95: 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16, 1”
lbs. 4.70
500 95
Set 12 Piece Inch Combination Wrenches Roll up pouch
Item No. 500 91 Includes:
5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, lbs. 4.78
13/16, 7/8, 15/16, 1”
500 91
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT
Products related to this Datasheet
WRENCH COMBINATION 8MM 4.72"
WRENCH COMBINATION 10MM 5.51"
WRENCH COMBINATION 11MM 5.91"
WRENCH COMBINATION 13MM 6.69"
WRENCH COMBINATION 15MM 7.48"
WRENCH COMBINATION 16MM 7.87"
WRENCH COMBINATION 24MM 11.02"
WRENCH COMBINATION 1/4" 3.94"
WRENCH COMBINATION 5/16" 4.72"
WRENCH COMBINATION 3/8" 5.51"
WRENCH COMBINATION 7/16" 5.91"
WRENCH COMBINATION 1/2" 6.69"
WRENCH COMBINATION 9/16" 7.09"
WRENCH COMBINATION 5/8" 7.87"
WRENCH COMBINATION 11/16" 8.27"
WRENCH COMBINATION 3/4" 9.06"
WRENCH COMBINATION 13/16" 9.84"
WRENCH COMBINATION 7/8" 10.24"
WRENCH COMBINATION 15/16" 11.02"
WRENCH COMBINATION 1" 11.42"
WRENCH COMBO 1-1/16" 12.20"
WRENCH COMBINATION 1-1/8" 12.99"
WRENCH SET COMBO 8MM-24MM
WRENCH SET COMBO 8MM-19MM
WRENCH SET COMBO 1/4"-1-1/8"
WRENCH SET COMBO 5/16"-1"
WRENCH SET COMBO 10MM-19MM
WRENCH SET COMBO 7/16"-1"
WRENCH COMBINATION 9MM 5.12"
WRENCH COMBINATION 12MM 6.30"