Go To G T ®
Image Index Num dex
— ww—mihatooIs-com
"a: _ 7 .r——_:__~__-z
- -
CVM steel, hardened, Sam hard chrome finish.
00=m —: O=m -:
o 2'; —
m: o .1“ 7—)
%* - mm!“
0:.“ -: o=0m - :
o 2-;_‘ m 3—» - 10mm“,
O=Om -:
TorqueVario Insulate
www.wihatools.com
Wiha Quality Tools
Germany
37
Slotted Interchangeable Blades For TorqueFix & TorqueVario
Slotted tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, satin hard chrome finish.
285
Phillips Interchangeable Blades For TorqueFix & TorqueVario
Phillips tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, satin hard chrome finish.
285
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
285 40 000 175 4.0 .07 0.4 1
285 41 00 175 4.0 .07 0.4 1
285 42 0 175 4.0 .07 0.4 1
285 43 1 175 4.0 .07 3.8 1
Interchangeable Blades For TorqueFix & TorqueVario
tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, satin hard chrome finish.
285
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
285 61 T5 175 4.0 .07 0.4 1
285 62 T6 175 4.0 .07 0.6 1
285 63 T7 175 4.0 .07 0.9 1
285 64 T8 175 4.0 .07 1.3 1
285 65 T9 175 4.0 .07 2.5 1
285 66 T10 175 4.0 .07 3.8 1
285 67 T15 175 4.0 .07 5.5 1
285 68 T20 175 4.0 .07 8.0 1
285 69 T25 175 4.0 .07 8.0 1
MagicSpring Interchangeable Blades For TorqueFix
& TorqueVario blades on narrow 5/32 Hex shafts. High alloy CVM
steel, hardened, satin hard chrome finish.
285
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
285 12 T6 175 4.0 .07 0.6 1
285 27 T7 175 4.0 .07 0.9 1
285 28 T8 175 4.0 .07 1.3 1
285 29 T9 175 4.0 .07 2.5 1
285 30 T10 175 4.0 .07 3.8 1
285 31 T15 175 4.0 .07 5.5 1
285 32 T20 175 4.0 .07 8.0 1
285 33 T25 175 4.0 .07 8.0 1
MagicSpring Interchangeable Blades For
TorqueFix & TorqueVario blades on narrow 5/32 Hex shafts.
High alloy CVM steel, hardened, satin hard chrome finish.
286
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
286 11 IP6 175 4.0 .07 0.8 1
286 12 IP7 175 4.0 .07 1.3 1
286 13 IP8 175 4.0 .07 2.0 1
286 14 IP9 175 4.0 .07 3.0 1
286 16 IP10 175 4.0 .07 4.5 1
286 17 IP15 175 4.0 .07 6.6 1
286 18 IP20 175 4.0 .07 8.0 1
286 19 IP25 175 4.0 .07 8.0 1
Plus®Blades For TorqueFix & TorqueVario
Plus®tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum steel, hardened, satin hard chrome finish.
285
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
285 71 IP5 175 4.0 .07 0.5 1
285 72 IP6 175 4.0 .07 0.8 1
285 73 IP7 175 4.0 .07 1.3 1
285 74 IP8 175 4.0 .07 2.0 1
285 75 IP9 175 4.0 .07 3.0 1
285 76 IP10 175 4.0 .07 4.5 1
285 77 IP15 175 4.0 .07 6.6 1
285 78 IP20 175 4.0 .07 8.0 1
285 79 IP25 175 4.0 .07 8.0 1
Item Max. Torque
No. mm Inch mm lbs. Nm pkg.
285 34 1.5 .059 175 .07 0.15 1
285 35 2.0 .078 175 .07 0.4 1
285 36 2.5 .098 175 .07 0.4 1
285 37 3.0 .118 175 .07 0.6 1
285 38 3.5 .139 175 .07 1.1 1
285 39 4.0 .157 175 .07 2.5 1
Hex Metric Interchangeable Blades For TorqueFix &
TorqueVario Hex tip blades on narrow 5/32 Hex shafts. High alloy
CVM steel, hardened, satin hard chrome finish.
285
Item Max. Torque
No. mm mm lbs. Nm pkg.
285 45 1.5 175 .07 0.9 1
285 46 2.0 175 .07 1.8 1
285 47 2.5 175 .07 3.8 1
285 48 3.0 175 .07 8.0 1
285 49 4.0 175 .07 8.0 1
Hex Inch Interchangeable Blades For TorqueFix &
TorqueVario Hex tip blades on narrow 5/32 Hex shafts. High alloy
CVM steel, hardened, satin hard chrome finish.
285
Item Max. Torque
No. Inch mm lbs. Nm pkg.
285 55 .050 175 .07 .3 1
285 56 1/16 175 .07 .5 1
285 57 5/64 175 .07 .6 1
285 58 3/32 175 .07 1.3 1
285 59 7/64 175 .07 2.5 1
285 60 1/8 175 .07 3.8 1
285 87 9/64 175 .07 8.0 1
285 88 5/32 175 .07 8.0 1
Wiha TorqueControl Blades - For Easy Torque, TorqueFix & TorqueVario Handles
*None of the blades featured on this page will function in a
TorqueVario Insulated Handle
Screw
Holding
Screw
Holding
I
N
D
E
X
Go To
Image Index
Go To
Numerical Index
SHOP
SHOP
SHOP
SHOP SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT
Products related to this Datasheet
BLADE TORX T5 6.89"
BLADE HEX 2MM 6.89"
BLADE SLOTTED 2MM 6.89"
BLADE TORX T20 6.89"
BLADE HEX 0.05" 6.89"
BLADE SLOTTED 4MM 6.89"
BLADE SLOTTED 3.5MM 6.89"
BLADE HEX 4MM 6.89"
BLADE TORX T6 6.89"
BLADE TORX T15 6.89"
BLADE HEX 2.5MM 6.89"
BLADE TORX T10 6.89"
BLADE HEX 1/16" 6.89"
BLADE HEX 3MM 6.89"
BLADE HEX 1.5MM 6.89"
BLADE PHILLIPS SZ1 6.89"
BLADE TORXPLUS IP15 6.89"
BLADE HEX 5/32" 6.89"
BLADE HEX 5/64" 6.89"
BLADE HEX 3/32" 6.89"
BLADE HEX 7/64" 6.89"
BLADE PHILLIPS SZ0 6.89"
BLADE TORX T6 6.89"
BLADE TORX T9 6.89"
BLADE TORXPLUS IP7 6.89"
BLADE TORX T10 6.89"
BLADE TORX T8 6.89"
BLADE HEX 1/8" 6.89"
BLADE TORX T8 6.89"
BLADE TORXPLUS IP6 6.89"