Pico Soft Grip Ball End Inch & Metric Datasheet by Wiha
View All Related Products | Download PDF Datasheet
Go To
Image Index N
www.wihatools.com
Sat 7 Pcs. Inch an” End Hax precision, With 50
r“;
www.wihatools.com
Wiha Quality Tools
Germany
151
Set 7 Pcs. Inch Ball End Hex Precision, With Soft
PicoFinish Handle Blade high alloy CVM steel, hardened, hard
chromed. ChromTop finish on tip for a perfect fit. In storage pouch
Item
No. Inch Inch Inch Inch lbs.
264 93 264 55 1/16 2.0 264 63 1/8 2.4 .27
264 57 5/64 2.0 264 65 9/64 2.4
264 59 3/32 2.0 264 67 5/32 2.4
264 61 7/64 2.4
264 93
Ball End Hex Inch Screwdriver, With Precision Soft
PicoFinish Handle Blade high alloy chrome-vanadium-molybdenum
tool steel, hardened, hard chrome finish.
Item
No. Inch Inch mm Inch mm pkg.
264 55 1/16 2.0 50 5.9 150 10
264 57 5/64 2.0 50 5.9 150 10
264 59 3/32 2.0 50 5.9 150 10
264 61 7/64 2.4 60 6.3 160 10
264 63 1/8 2.4 60 6.3 160 10
264 65 9/64 2.4 60 6.3 160 10
264 67 5/32 2.4 60 6.3 160 10
*Metric dimensions actual - Inch dimensions approximate
264 Ball End Hex Metric Screwdriver, With Precision Soft
PicoFinish Handle. Blade high alloy chrome-vanadium-molybdenum
tool steel, hardened, hard chrome finish.
Item
No. mm mm Inch mm Inch pkg.
264 41 1.3 40 1.6 134 5.3 10
264 43 1.5 50 2.0 150 5.9 10
264 45 2.0 50 2.0 150 5.9 10
264 47 2.5 60 2.4 160 6.3 10
264 49 3.0 60 2.4 160 6.3 10
*Metric dimensions actual - Inch dimensions approximate
264
Pico Soft Grip Ball End Inch & Metric
Soft PicoFinish Precision Chip Lifter
Blade chrome-vanadium-molybdenum steel, hardened, hard chromed.
Item mm mm mm mm Inch lbs pkg.
No. 1 3.5 50 150 5.9 .03 1
268 15 Standard Soft PicoFinish handle
268 15
Pico Soft Grip Precision Chip Lifter
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT
Products related to this Datasheet
SCREWDRIVER HEX 5/64" 5.9"
SCREWDRIVER HEX 1.3MM 5.28"
SCREWDRIVER HEX 1.5MM 5.9"
SCREWDRIVER HEX 2MM 5.9"
SCREWDRIVER HEX 2.5MM 6.3"
SCREWDRIVER HEX 3MM 6.3"
SCREWDRIVER HEX 1/16" 5.9"
SCREWDRIVER HEX 3/32" 5.9"
SCREWDRIVER HEX 7/64" 6.3"
SCREWDRIVER HEX 1/8" 6.3"
SCREWDRIVER HEX 9/64" 6.3"
SCREWDRIVER HEX 5/32" 6.3"
SCREWDRIVER SET HEX 7PC
LIFTER PICO PRY BAR SOFT GRIP