® Go To Go To
Image Index Nu ex
=0-
OE n- —
E E m
Toll Free: (800) 494-6104
Wiha Quality Tools
See Product Category Index
96
200 91
Set 15 Pcs. Metric Open End Insulated Spanners
Item OAL OAL
No. mm mm mm mm lbs.
200 91 200 06 6 97 200 14 14 150 3.0
200 07 7 98 200 15 15 151
200 08 8 104 200 16 16 164
200 09 9 108 200 17 17 162
200 10 10 107 200 19 19 178
200 11 11 118 200 22 22 196
200 12 12 129 200 24 24 211
200 13 13 137
1000Volt
200 93
Set 8 Pcs. Metric Open End Insulated Spanners
Item OAL OAL
No. mm mm mm mm lbs.
200 93 200 06 6 97 200 13 13 137 1.4
200 07 7 98 200 14 14 150
200 08 8 104 200 17 17 162
200 10 10 107 200 19 19 178
1000Volt
200 Metric Open-Ended Spanners, With Insulated Handle
Insulation According to VDE Specification 0680 and EN/IEC 60900,
DIN 7446, up to 1000 Volt. Individually Tested. Chrome-vanadium
steel, hardened. Angled 15O.
Item OAL OAL
No. mm mm Inch lbs. pkg.
200 06 6 97 3.8 .04 1
200 07 7 98 3.9 .05 1
200 08 8 104 4.1 .07 1
200 09 9 108 4.3 .07 1
200 10 10 107 4.2 .08 1
200 11 11 118 4.6 .11 1
200 12 12 129 5.1 .11 1
200 13 13 137 5.4 .17 1
200 14 14 150 5.9 .19 1
200 15 15 151 5.9 .17 1
200 16 16 164 6.5 .22 1
200 17 17 162 6.4 .24 1
200 18 18 173 6.8 .33 1
200 19 19 178 7.0 .32 1
200 22 22 196 7.7 .39 1
200 24 24 211 8.3 .58 1
200 27 27 218 8.6 .60 1
200 30 30 235 9.3 .90 1
200 32 32 237 9.3 .93 1
1000Volt
Use & Care Guide For Insulated Tools:
Store tools to minimize risk of damage to insulation, always wear
approved eye protection, Inspect insulation prior to each use of any
insulated tool. Use insulated tools where the ambient temperature is
between -20 to +70OC. Have a qualified safety technician visually
inspect insulation on tools annually for safe use.
WARNING!
Insulated Tools are intended to provide protection against accidental
contact with charged energized circuits. For maximum safety we
recommend de-energizing all circuits whenever possible before starting
work on electrical apparatus or conductors. Always visually inspect
insulation on tools before use, do not use tools if insulation shows signs
of wear or damage to the insulated areas of the tool. Wear appropriate
eye protection when using hand tools. Use NFPA70E certified insulated
protective outer wear when appropriate.
NEW
From Wiha
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
PREVIOUS NEXT
Products related to this Datasheet
WRENCH OPEN END 10MM 4.21"
WRENCH OPEN END 7MM 3.86"
WRENCH OPEN END 12MM 5.08"
WRENCH OPEN END 13MM 5.39"
WRENCH OPEN END 8MM 4.09"
WRENCH SET OPEN END 6MM-24MM
WRENCH SET OPEN END 6MM-19MM
WRENCH OPEN END 6MM 3.81"
WRENCH OPEN END 9MM 4.25"
WRENCH OPEN END 11MM 4.65"
WRENCH OPEN END 14MM 5.91"
WRENCH OPEN END 15MM 5.94"
WRENCH OPEN END 16MM 6.46"
WRENCH OPEN END 17MM 6.38"
WRENCH OPEN END 18MM 6.81"
WRENCH OPEN END 19MM 7.01"
WRENCH OPEN END 22MM 7.72"
WRENCH OPEN END 24MM 8.31"
WRENCH OPEN END 27MM 8.58"
WRENCH OPEN END 30MM 9.25"
WRENCH OPEN END 32MM 9.33"