SEFIPAC
Electronln Enclalural
-Cli¢:k on image to show toalb
3D model options:
PII
http://www.serpac.com/Products/Sseries/x9x/drawings/09X_top-CB.pdf
3D model options:
a) Zoom in & out with center wheel.
b) Pause at any moment to view and or print views.
c) Change the views to ortho and section views if needed from the Views pull down menu.
d) Explore options included in the tool bar like: Views, Transparency of model, Lighting type, etc.
-Click on image to show toolbar. Use to Play/Pause Animation.
-Left click and drag on image to move 3D model.
3) All components are RoHS Compliant.
2) Circuit Board drawings can be download at:
093
Ph. (626) 331-0517 Fx. (626) 331-8584 serpac.com
619 Commercial Ave. Covina, CA 91723
3/18/10
(1 of 2)ALL DIMENSIONS ARE ± .010"
Notes: Enclosure weight .64 lbs / 292 gm
1) Enclosure meets or exceeds IP40 and NEMA 1
(exploded isometric)
H
1.90
W
6.35 9.50
L
PART
NO. DESCRIPTION (Included) ACCSESSORIES (Optional)
9-3 TOP PART
NO. DESCRIPTION
09 BOTTOM 51 Non-skid Feet
6005 #4X3/8” Self tapping (6)
SEFIPAC
Electronlc Enclaauraa
‘7
5°
ALL DIMENSIONS ARE ± .010"
093
Ph. (626) 331-0517 Fx. (626) 331-8584 www.serpac.com
619 Commercial Ave. Covina, CA 91723
(2 of 2)
3/18/10
(user print)
SECTION A-A
SCALE 1 : 2.65
typ.
8 plc's
typ.
.10
typ. for
.09
.26
#4 screw
8 plc's
typ..31
.09
8 plc's
typ.
.26 typ.
6 plc's
.32 typ.
6 plc's
http://www.serpac.com/Products/Sseries/x9x/drawings/09X_top-CB.pdf
3) All components are RoHS Compliant.
Notes: Enclosure weight .64 lbs / 292 gm
1) Enclosure meets or exceeds IP40 and NEMA 1
2) Circuit Board drawings can be download at:
TOP
BOTTOM
5.50
8.75
Insert Area
6 plc's
.25 Insert Area
5.34
3.00
.88
.04 X .02
deep
0.53" 6 plc's
Recessed 0.005" for
Non-skid feet
(not included)
.10
1.90
.02
6.34
2.00
9.50
7.00
A
A
PART
NO. DESCRIPTION (Included) ACCSESSORIES (Optional)
9-3 TOP PART
NO. DESCRIPTION
09 BOTTOM 51 Non-skid Feet
6005 #4X3/8” Self tapping (6)