XC5/XC6/XC7/XC2/XC4 Overview Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet
mauonal
15 16
XC5A XC5E
XC5D
XC5C
XC5C
XC5H
XC5F
XC5B
XC5A XC5E
XC5H
XC5G
XC5E
XC5B
XC5B
Backplane
housing
XC5F
Press-fit Model
XC5B
25, 30, 35 mm
XC5B-
31-0 Socket
XC5K-
31-A Plug
Press-fit connector
(with no soldering)
Backplane housing
XC5 DIN-style Connectors
XC5K High-profile Stacking Connectors
PCB
mounting
Standard DIN
Fixed at
PCB edge
PCB surface
mounting
PCB surface
mounting
DIN style 1 DIN style 2
Shape
XC5M standard
DIN model
Plug
Right angle
terminal
Plug
Right angle
terminal
Socket
Straight
terminal
XC5M-1
DIN style 1
XC5N
DIN style 3
XC5 Fine-fit (press-fit) Connectors
Construction of Solderless Connecting Part (Fine-fit Part)
Cross Section
The cross section is in the shape
of the letter W.
The two points on the bottom
work as guide rails, preventing
the pins from becoming twisted.
The fin parts on the upper part
change shape to fit into the
through hole of the PCB.
Designed for PCB surface
mounting and ideal for
automatic soldering.
Corresponding to a stacking
height of 25, 30, or 35 mm.
Press-fitted to PCBs and so
soldering or cleaning is
required.
Mounting method more efficient
than manual soldering.
Ideal for backplane systems.
XC5M DIN Connectors in 4 Lines
with 128 Connector Poles Multi-pole connectors in 4 lines
with 128 poles based on the
DIN concept.
XC6 Cable Connectors Ideal for connecting to a variety
of bus lines for rack systems.
Allow backplanes to be
constructed with ease.
Models with 96 connector poles
and models with 64 connector
poles and a center-holed
construction are available.
XC7 Sequence Connectors
Active lines can be connected to
daughter boards after connecting
power lines, and can be disconnected
before disconnecting the power lines.
High reliability ensured with an
engagement length of 4 mm and the
durability to withstand 5,000 insertions.
Three-step sequential operation.
XC4 Mid- and High-current Connectors
Carry 6 to 40 A for PCB-to-PCB
or PCB-to-wire applications.
*1
*1(high frequency model available)
XC5/XC6/XC7/XC2/XC4
DIN Connectors Series
Lineup includes versatile DIN models that meet international
DIN standards, such as standard DIN, DIN-style,
and DIN fine-fit models.
These connectors meet a variety of industrial needs.
A comprehensive selection of accessories are
available.
Connection Examples
DIP Models
A wide variety of DIN connectors are available in addition
to the following models.
Fine-fit (press-fit) Models
with Multi-tier Stacking
A Wide Variety of High-density Connectors
Conform to International Standards, are Highly Reliable,
and Support a Wide Range of Applications
MUM! I;
17 18
Number of contacts
Shape
20,32,44,50,64,100 20,32,44,50,64,100 20,32,44,50,64,100
Number of contacts
Shape
20,32,44,50,64,100 32,48,64,9632,48,64,96
Number of contacts
Shape
48,64,96 48,64,96
Number of contacts
Shape
20,24,26,30,32,44,50,60,64,90,100
10*,14*,20,24*,30,32,40*,44,50,60,64,80,90,100
20,30,32,40,44,50,60,64,90,100
10,14,16,20,24,26,30,32,40,44,50,60,64,80,90,100
Number of contacts
Shape
16,20,32 64,96 64,9664,96
Number of contacts
*1: Terminal type/ Straight, 4mm *2: Terminal type/ Straight, 13mm *3: Terminal type/ Straight, 17mm
Shape
32,64,100 48,64,96 48,64,9632,64,100
Number of contacts
Shape
128 128
Number of contacts
Shape
64 96
XC5/XC6/XC7/XC2/XC4
DIN Connectors Series
XC5 DIN Connectors
XC5 DIN Connectors (4-Rows and 128 Contacts type)
XC6 DIN Connectors (Cable Connecting type)
XC5 DIN Connectors (Twin-contact Model)
XC5 DIN Connectors (Fine-fit, W-shaped terminal type)
XC5A 2-Row Plugs
(DIN-B Standard Models)
Straight terminal
XC5B-21
Right angle terminal
XC5A-22
Right angle terminal
XC5F-22
Straight wrapping
terminal
XC5B-23
XC5B 2-Row Sockets (DIN-B Standard Models)
XC5F 2-Row Sockets
(DIN-Q Reverse Models)
Straight terminal
XC5G-21
Straight wrapping terminal
XC5G-23
XC5G 3-Row Plugs (DIN-R Reverse Models)
Right angle terminal
XC5A-82-1
XC5A 2-Row Plugs (DIN Style 1)
XC5K-31-4A with 35-mm-pitch Straight terminal
XC5K-31-3A with 30-mm-pitch Straight terminal
XC5K-31-2A with 25-mm-pitch Straight terminal
XC5K High-profile Stacking Plugs
Straight terminal
XC5B-2P-1140 *1
XC5B-2P-1131 *2
XC5B-2P-1132 *3
XC5B 2-Row Sockets
(DIN-B Fine-fit, W-terminal Models)
Straight terminal
XC5E-2P-1140 *1
XC5E-2P-1131 *2
XC5E-2P-1132 *3
XC5E 2-Row Plugs
(DIN-Q Fine-fit, W-terminal Models)
Straight terminal
XC5D-2P-1140 *1
XC5D-2P-1131 *2
XC5D-2P-1132 *3
XC5D 3-Row Sockets
(DIN-C Fine-fit, W-terminal Models)
Straight terminal
XC5G-2P-1140 *1
XC5G-2P-1131 *2
XC5G-2P-1132 *3
XC5G 3-Row Plugs
(DIN-R Fine-fit, W-terminal Models)
Right angle terminal
XC5C-82-1
XC5C 3-Row Plugs
(DIN Style 1)
Straight terminal
XC5D-31-0
XC5D 3-Row Sockets
(DIN Style Compatible)
Right angle terminal
XC5H-32-1
XC5H 3-Row Sockets
(DIN Style 1)
Straight terminal
XC5B-31-0(with coding key)
XC5B-31-3
XC5B 2-Row Sockets
(DIN-style Compatible Models)
Straight terminal
XC5E-81-2
XC5E-81-3 *
XC5E 2-Row Plugs (DIN Style 2)
Right angle terminal
XC5F-32-2
XC5F 2-Row Sockets (DIN Style 2)
Right angle terminal
XC5H-22
XC5H 3-Row Sockets
(DIN-R Reverse Models)
Right angle terminal
XC5C-22
XC5C 3-Row Plugs
(DIN-C Standard Models)
Straight terminal
XC5D-21
Straight wrapping terminal
XC5D-23
XC5D 3-Row Sockets (DIN-C Standard Models)
Straight terminal
XC5E-21
Straight wrapping terminal
XC5E-23
XC5E DIP Plugs (DIN-Q Reverse Models)
Standard DIN
Right angle type terminal
XC5M-0222
DIN Style
Right angle terminal
XC5M-0222-1
XC5M 4-Row Plugs
Socket
XC6D-6421
Strain relief
XC6T-644
XC6D Center-holed 2-Row Flat Cables (DIN-C Models)
Socket
XC6H-9621
Strain relief
XC6T-644
XC6H 3-Row Flat Cable (DIN-C Models)
DIN Style 3
Straight terminal
XC5N-0221
XC5N 4-Row Sockets
Ordering Information
Shape
XC6V DIN Connectors (IDC Connectors for Discretedwire)
Unit housing
XC6M-96
Housing without contacts
XC6T-32
19 20
Number of contacts
Shape
64,96 64,96
32,48
Number of contacts
Shape
32,48 3232
Number of contacts
Shape
15 15
Shape
XC5/XC6/XC7/XC2/XC4
DIN Connectors Series
XC2G 3-Row Plugs
(DIN-R Reverse model)
XC4A/B
F
XC4K/L
H
XC4M/N
M
XC4G/H
D
XC4E/F
E
Straight wrapping terminal
XC2G-13
Straight terminal
XC2G-11
Right angle terminal
XC2H-12
XC2H 3-Row Sockets (DIN-R Reverse model)
Wrapping terminal
XC4F-13
Right angle terminal
XC4G-3212
XC4F Sockets (DIN-E) XC4G Plugs (DIN-D)
Right angle terminal
XC4K-1542
XC4K Plugs (DIN-H)
Plug with Solder Cup Terminal
XC4W-11
Plug with L-shaped Solder Terminal
XC4W-0412
Receptacle with
Solder Cup Terminal
XC4W-11
with Fasten Terminal
XC4L-1546
XC4L Sockets(with Fastening Terminals)(DIN-H)
Wrapping terminal
XC4H-3213
XC4H Sockets (DIN-D)
XC4E Plugs (DIN-E)
Right angle terminal
XC4E-12
64
Right angle terminal
XC2F-6412
XC2F 2-Row Sockets (DIN-Q Reverse model)
Number of contacts
Shape
64,96 64
Number of contacts
Shape
64,90,100 96 9664,90,100
Number of contacts
Shape
64 64,9664
XC7 DIN Socket Sequence Connectors XC4 DIN Connectors (Medium and High-current Connectors)
XC2 DIN Connectors
Shape
DIN
Models
XC4 DIN types
XC4W Co-axial Contacts for XC4M/XC4N
XC4W High-current Contacts (for XC4M/XC4N)
Right angle terminal
XC7A-42-N001 *1
XC7A-42-N003 *2
*1:N001 Normal *2:N003 Sequence
XC7A 2-Row Plugs
Right angle terminal
XC2A-6412
XC2A 2-Row Plugs (DIN-B standard models)
Straight terminal
XC2D-11
Straight wrapping terminal
XC2D-13
XC2D 3-Row Sockets (DIN-C standard)
Straight terminal
XC2E-6411
Straight wrapping terminal
XC2E-6413
XC2E 2-Row Plugs (DIN-Q Reverse model)
Shape
XC4W-2111(φ2.2)
XC4W-2211(φ3.2)
XC4W-2014 XC4W-3111(φ2.2)
XC4W-3211(φ3.2)
XC4W-3112(φ2.2)
XC4W-3212(φ3.2)
Right angle terminal
XC2C-12
XC2C 3-Row Plugs (DIN-C standard models)
Straight terminal
XC2B-6411
Straight wrapping terminal
XC2B-6413
XC2B 2-Row Sockets (DIN-B standard models)
Straight terminal
XC7B-41-N001 *1
XC7B-41-N003 *2
XC7B 2-Row Sockets
Right angle terminal
XC7C-9642-N001 *1
XC7C-9642-N003 *2
XC7C 3-Row Plugs
Straight terminal
XC7D-9641-N001 *1
XC7D-9641-N003 *2
XC7D 3-Row Sockets
Number of contacts
Shape
48 48
Right angle terminal
XC4A-4812
XC4A Plugs (DIN-F)
Straight terminal
XC4B-4813
XC4B Sockets (DIN-F)
Wrapping terminal
XC4B-4811
15
Straight terminal
XC4L-1541
XC4L
Sockets (
DIN-H)
Number of contacts *: contacts/ Number of signal circuit poles
Shape
2/78, 4/60, 6/42 * 2/78, 4/60, 6/42 *
Number of contacts 1,2,4 4 11,12,14
Right angle terminal
XC4M-12
XC4M Plugs (DIN-M)
Straight wrapping terminal
XC4N-13
XC4N Sockets (DIN-M)
Ordering Information
Products related to this Datasheet
CONNECTR 64POS STRAIN RELIEF DIN
CONN DIN PLUG 64POS PCB RA
CONN DIN PLUG 32POS PCB RA
CONN DIN RCPT 32POS PCB
CONN DIN RCPT 15POS PCB
CONN DIN RCPT 15POS IN-LINE
CONN DIN RCPT 64POS IN-LINE GOLD
CONN DIN PLUG 15POS PCB RA
CONN DIN RCPT 96POS PCB RA GOLD
CONN DIN PLUG 16POS PCB GOLD
CONN DIN PLUG 16POS PCB GOLD
CONN DIN PLUG 32POS PCB