26PCxFx2G Drawing Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
M26PC SERIES CHART 3
PIN3 PIN4
.05
Q3 \ I / ¢ 070
I PORT B PORT C
L , ’3' 07¢.” ¢II55 PORT M
P2 I fIIIfiSZMa _I_I IT¢'08 jr¢05 ..
I I ‘5 I | | I
I I TI—r 7 __ I I I I
(25.20 PM] \PINP’ZS +I I ¢¢ I85 I I PORT D AI II I \I III I .3
| I ‘ | | | I
+lIl<—¢-i8 i="" iii="" i="" i"="" i'm—i="" |="" i="" i="" i="" .80="" i="" i="" i="" $.04="" i="" i="" i="" i="" '="" '="" .85="" in)="" i="" i="" ”:21="" iii="" .74="" (p2)—.ii‘—="" j="" ii="" l="" (p2)="" iii="" i.i0="" ii="" i="" port="" a="" i="" i05="" i="" .98="" ii="" ii="" .94="" ii="" '="" i="" ken="" win="" .35="" ‘="" ‘="" i.i9="" i="" i="" ‘="" (p2)="" i="" i="" :6="" i="" |="" i="" iii="" i‘="" |="" ‘k&="" i="" k‘="" &="" 60="" i_i="" i="" “&="" '="" i="" i="" .="" iii="" .86="" i="" i="" (in)="" i="" (n)="" i="" (pi)="" j—i—c="" (pi)="" .64="" l_="" fl="" &="" &="" &="" ‘~&="" a="" tit="" tit="" h="" e="" |="" |="" |="" |="" (p2)="" iii="" i="" i0="" i="" i="" &="" ’="" (pl)="" i="" ’="" |="" |="" |="" |="" i="" 0y="" 7="" &="" i="" i="" iiiii="" i="" a="" port="" s="" 4x="" .040—="">III<— i="" i="" @.20="" i="" 7,="" i_i="" 95.05="" 4x="" noah="" 4+”="" .0i5="" 4-20="" i‘="" «(.330)—="" .7="" .504»="" 7="" p2="" i—i="" &="" q3="" 360i:="" 005="" c0.24si.002="" .|2|:i:.002="" t="" ii.052i.002i="" general="" operating="" characteristics="" ,ljili="" i="" (electrical="" performance="" at="" i0_00="" :i:0.0|="" vdc="" excitation,="" 25°01="" i="" i="" 33="" operating="" pressure="" range="" (psig)="" 0-="" i="" (a)="" 0="" -="" 5="" (b)="" 0="" -="" i5="" (c)="" 0-30="" (d)="" 0="" -="" i00="" (f)="" 0="" -="" 250="" (g)="" i="" (p?)="" i="" iii="" i="" '="" min="" nom="" max="" min="" nom="" max="" min="" nom="" max="" min="" nom="" max="" units="" min="" nom="" max="" min="" nom="" max="" units="" 070}="" ii="" i="" .54="" span="" (p2="">P|) I I4.7 |6.7 |8,7 47 50 53 97 I00 I03 97 I00 I03 IIIV 05 I00 I05 I43 I50 I57 mv ' (I ' I P
NULL OFFSET -I,5 0 II,5 -I.5 0 II.5 -|.5 0 II.5 -I.5 0 II.5 mV -2.0 0 +2.0 -2,0 0 I20 mv I I 79
TIP MAX TIP MAX TYP MAX TIP MAx UNITS TIP MAX TIP MAX UNITS
2 6 PC — F — 26 LINEARITI (BFSL, P2>PII 0.25 0.5 0.4 0.5 0.25 0.5 0.I 0.2 xSPAN 0.4 0.6 0.5 0,7 ASPAN (PI PI PI
L NULL SHIFT I0 7025 C, 25 TO 50 CI 2 :I:0.5:I:|.0 :I:0.5:I:|.0 i0.5:I:|,0 :I:0.75:I:|.5 mV :I:|.0:I:2.0 :I:|.0 :I:2.0 mV (PII I A
n SPAN SHIFT (0 To 25°C, 25 TO 50“CI P2>PIL2\ :I:|.0:I:2.0 :I:|.0:I:|.5 :I:0.75:I:|.5 :I:0.75:I:|.5 xSPAN :I:0.5:I:|.5 :I:0,5:I:|,5 ASPAN
I- REPEATABILITY AND HISTERESIS $0.5 $0.2 $0.2 :I:.2 xSPAN $0.2 :I:0.2 xSPAN I I
g — OVERPRESSURE (P2>P|; P|>P2) 20 20 45 60 PSI 200 500 PSI 447+— &
In :N CATALOG L'ST'NG LASER BRANDQI ALL PRESSURE RANGES MIN NOM MAx UNITS 50
“‘ ‘32 2mm” “”6 EXCITATION VOLTAGE I0 I6 VDC
fi ‘77' 26PCDFA26 SDFZG INPUT RESISTANCE 5.5K 7.5K II.5K OHMS
8 26PCDEBZG 6DEZG OUTPUT RESISTANCE I.5II 2.5K 3.0K OHMS
E g g» 26PCBFA2G 6BFZG STILE RESPONSE TIME I.0 m5 METRIC INCHES
A 26mm” “”6 TIRIIIGNIIGTEION TEMPERATURE RANGES 0'38 '0'5
2 26PCBFBZG GDFzG 05I .020
a L gspccrm “”6 I2) 2 X 2 IFORMEDI STORAGE -55° c 70 II00° C (-67°F 70 +2I2°FI 0.76 030
g; 2; PORT OPERATE -40° C 70 +85“ C I-40“F TO +I85°FI I'oz '040
5 2mm” ‘55on (A) STRAIGHT COMPENSATED 0 TO I50"C <+32°f to="" ii22"fi="" i’3="" '05="" 8="" 26pccfjzg="" scfzg="" (b)="" barb="" operate="" q="" -20°c="" to="" +85°c="" |193="" v076="" 3="" -="" 26pccfk2g="" 6cfzg="" (c)="" luer="" 2.0="" .08="" _="" 26pcafh26="" saf20="" iiiiii="" iiisodulatrhread="" 3's="" 'ia="" '5="" v3="" '="" '="" g="" i:="" 26pcafk26="" 6af20="" iii="" 00°="" i'ii'i‘="" notes="" 5i'="" '20="" circuit="" diagram="" .="" 26pcafc2g="" 6afzg="" (i)="" small="" needle="" q="" span="" is="" the="" algebraic="" difference="" between="" output="" at="" maximum="" 6.4="" .25="" 26pcffhzg="" 6ff2g="" (k)="" -90"="" rated="" operating="" pressure="" and="" output="" at="" 0="" psi="" 7,9="" .3i="" “mm”="" zgpcbfm="" mm="" (m,="" ”hg="" ihd="" a="" temperature="" error="" is="" calculated="" with="" respect="" to="" 25°c="" 8.4="" .33="" output="" "a"="" iiimiis="" 3="" -="" input="" media="" limited="" onli="" to="" those="" materials="" that="" will="" not="" 8,9="" .35="" increases="" as="" p2="" 9="" 26pcffa20="" 0ff20="" (s)="" manifold="" mount="" imv="" o="" —seal="" attack="" silicon,="" the="" housing="" material="" or="" seal="" material="" 9.i="" ,36="" pressure="" increases="" u="" immi‘="" lemme="" “”6="" (f)="" fluorosilicone="" 4="" -="" terminals="" are="" plated="" for="" soldering="" (limit="" soldering="" to="" 3i5°c="" 9,7="" .38="" “i"="" 26mm”="" 56%="" (e,="" epdm="" for="" i0="" seconds="" maximum)="" i2.7="" .50="" mag:="" 20pcaed2g="" 6aezg="" q="" pin="" i="" is="" identified="" by="" notch="" in="" lead="" i51="" .00="" degurtepiijstesbas="" p2="" oarrm="" 2="" —="" 6="" -="" sensor="" is="" operational="" over="" vacuum="" pressure="" range="" i6.0="" .63="" _i—0="" mung="" 26pcded26="" sdezg="" operating="" pressure="" 7="" _="" ratiometric="" to="" supply="" voltage“="" i6,3="" .54="" |="" 2="" 4="" pressure="" increases="" miss.="" a="" 25mm”="" w20="" ‘i"="" '="" ps'="" .="" h38="" 74="" vcc="" output="" output="" —i—i—p="" m“,="" 26mm”="" “f26="" (b,="" 5="" psi="" m5="" threaded="" product.="" 20,4="" '80="" i="" 3="" b="" :6="" (c)="" i5="" psi="" recommended="" toroue="" for="" sealing:="" 4="" in-lbs="" .="" ~="" oiling="" 32:85:32="" sees:="" id)="" 30="" psi="" 00="" not="" exceed="" 6="" in-lbs="" of="" toroue="" 3"“="" .05="" gnd="" ”33..="" g="" (f)="" i00="" psi="" size="" 007="" o-ring="" “i8="" 35="" flngflg="" “farm="" “”0="" igi="" 250="" psi="" o-ring="" counterbore="" dimensions:="" 21'="" -87="" isocm="" zgpcgfjzg="" sgfzg="" &="" ¢iog§0§2="" iii="" [323:3="" prod="" ct="" 33’:="" '33="" third="" angle="" projection="" j_="26PCBF$26" sdf20="" |/="" -="" u="" h="" a="" u="" ;="" .="" .="">+32°f>< gepccrflzg="" 56m="" recommended="" toroue="" for="" sealing:="" s="" in-lbs="" 3:;="" i'ious="" scale="" 6%="" ;="" ell="" 26pccfh2g="" 6cfzg="" spzemiiteréc-riiigq="" ””33="" 0f="" torque="" 28:2="" lii="" do="" um="" 5m:="" iii."="" i="" 5="" 2mm”="" “”6="" o-ring="" counterbore="" dimensions:="" 30'?="" i”="" unlessio‘itehreiiii'c'seessitiieic'f'ed="" e:="" g="" ¢‘360i‘003="" x="" v‘oaoi‘ooz="" this="" drawing="" covers="" a="" proprieyarv="" iyem="" up="" is="" the="" properiv="" or="" micro="" switch,="" a="" division="" or="" one="" place="" (.0)="" +.030="" o="" ”:4="" catalog="" listing="" and="" date="" code="" here.="" alternate="" format="" 0f="" honeywell,="" yhis="" drawing="" is="" nov="" yo="" be="" copied="" 0r="" used="" wiyhou'="" 'he="" approval="" of="" micro="" switch,="" two="" place="" (i00)="" +i0|5="" 5="" 5;="" catalog="" listing="" brand="" is="" the="" entire="" catalog="" listing="" mufgdebomw="" er]="" wang="" listing="" was:="" me:="" (im,="" iii,”="" e="" °="" 3,="" a="" for="" catalog="" listings="" with="" epdm="" seals="" onli="" ahoneyweisixxddivdieim="" bridge="" pressure="" sensor="" 26”:="" series="" chart="" 3="" angles="" *="" ansi="" y|4,5m-|982="" applies="" weight="" 202.="">—>—¢-i8>
FED. MFG. CODE 91929
REVISIONS
ISSUE
DRAWING
NUMBER
DRAWN
CHECK CHECK CHECK RELEASE NO.
PTC/CAD
THIRD ANGLE PROJECTION
SCALE
DO NOT SCALE PRINT
WEIGHT
CATALOG LISTING
THIS DRAWING COVERS A PROPRIETARY ITEM AND IS THE PROPERTY OF MICRO SWITCH. A DIVISION OF
HONEYWELL. THIS DRAWING IS NOT TO BE C OPIED OR USED WITHOUT THE APPROVAL OF MICRO SWITCH.
Honeywell Division
ANSI Y14.5M-1982 APPLIES
REPLACES
PAGE
ONE PLACE (.0) +.030
TWO PLACE (.00) +.015
THREE PLACE (.000) +.005
ANGLES +
UNLESS OTHERWISE SPECIFIED
TOLERANCES ARE
.05
.20 .25
(.330)
.125
.185
.18
.155
.25
.3
.20
.076
.20
.54
.79
.33
.05
.360 #.005
.246 #.002
.121 #.002
.052 #.002
.070
L0034670
DDN
19 OCT 07
M0037240
01 FEB 08
N
0037432
CMH
08FEB08
P0039147
KVS
25APR08
Q0044760
DSK
23OCT08
R 0057554
VKS
15OCT09
26PC SERIES CHART 3
BRIDGE PRESSURE SENSOR
3 : 1
2 OZ.
26PC SERIES CHART 3
1 OF 1
40
SAV 11FEB00 AK 03MAR06 CMH 19OCT07
26PC SERIES CHART 3
CO-74532 -
2D
CATALOG LISTING LASER BRAND
26PCAFA2G 6AF2G
26PCDFA2G 6DF2G
26PCDFB2G 6DF2G
26PCBFA2G 6BF2G
26PCCFA2G 6CF2G
26PCBFB2G 6BF2G
26PCCFB2G 6CF2G
26PCBFC2G 6BF2G
26PCCFJ2G 6CF2G
26PCCFK2G 6CF2G
26PCAFH2G 6AF2G
26PCAFK2G 6AF2G
26PCAFC2G 6AF2G
26PCFFH2G 6FF2G
26PCBFK2G 6BF2G
26PCFFA2G 6FF2G
26PCAFD2G 6AF2G
26PCGFA2G 6GF2G
26PCAED2G 6AE2G
26PCDED2G 6DE2G
26PCAFB2G 6AF2G
26PCFFB2G 6FF2G
26PCFFM2G 6FF2G
26PCBFD2G 6BF2G
26PCCFD2G 6CF2G
26PCGFJ2G 6GF2G
26PCBFS2G 6BF2G
26PCGFB2G 6GF2G
26PCCFH2G 6CF2G
26PCCFS2G 6CF2G
O 0038683
SS
01APR08
OPERATE 11 -20 $C TO +85 $C
RS 15OCT09
5
0 - 1 0 - 5 0 - 15 0 - 30 0 - 100 (F)
(D)
(C)
(B)(A)
10
10 10 10
10
10
10
10 10
10
(G) 250 PSI
0 - 250 (G)
(E) EPDM
11 FOR CATALOG LISTINGS WITH EPDM SEALS ONLY
10 CATALOG LISTING AND DATE CODE HERE. ALTERNATE FORMAT OF
CATALOG LISTING BRAND IS THE ENTIRE CATALOG LISTING
(P1)
(P2)
PORT S
(S) MANIFOLD MOUNT
P2
5
-
PIN3 PIN4
PIN2 PIN1
143
-2.0
150
0
0.5
#1.0
# 0.5
# 0.2
157
+2.0
0.7
#2.0
# 1.5
500
TYP MAX
5 5 5 5 5
5
5
4X .015
.80
.50
.08 .08
.04
1.10
.74
.50
.14
.08
.35
.36
.64
.20
4X .020
4X .040
.076
1.05 .98
.60
1.10 1.11
.38
.63
.38
.63
.85
.05
1.19
.50
.14
.08
.87
.05
.02
.94
.05
.86
.31
26PC_F_2G
STYLE
(G) GAGE
TERMINATION
(2) 2 X 2 (FORMED)
PORT
(A) STRAIGHT
(B) BARB
(C) LUER
(D) MODULAR
(H) 5 mm THREAD
(I) 90$ PORT
(J) SMALL NEEDLE
(K) -90$
(M) 1/4-28 THD
SEAL
(F) FLUOROSILICONE
OPERATING PRESSURE
(A) 1 PSI
(B) 5 PSI
(C) 15 PSI
(D) 30 PSI
(F) 100 PSI
METRIC
0,38
0,51
0,76
1,02
1,3
1,93
2,0
3,6
5,1
6,4
7,9
8,4
8,9
9,1
9,7
12,7
15,2
16,0
16,3
18,8
20,4
21,6
21,8
22,1
23,9
24,9
26,7
27,9
28,2
30,2
INCHES
.015
.020
.030
.040
.05
.076
.08
.14
.20
.25
.31
.33
.35
.36
.38
.50
.60
.63
.64
.74
.80
.85
.86
.87
.94
.98
1.05
1.10
1.11
1.19
5
(P1)
(P2)
P2
PORT A
95
-2.0
100
0
TYP
0.4
# 1.0
# 0.5
# 0.2
105
+2.0
MAX
0.6
# 2.0
# 1.5
200
mV
mV
UNITS
%SPAN
mV
%SPAN
%SPAN
PSI
OPERATING PRESSURE RANGE (PSIG)
14.7
-1.5
MIN NOM MAX MIN NOM MAX MIN NOM MAX MIN NOM MAX UNITS MIN N OM MAX MIN NOM MAX UNITS
SPAN (P2>P1) 1
NULL OFFSET
LINEARITY (BFSL, P2>P1)
NULL SHIFT (0 TO 25 $C, 25 TO 50 $C) 2
SPAN SHIFT (0 TO 25 $C, 25 TO 50 $C) P2>P1 2
REPEATABILITY AND HYSTERESIS
OVERPRESSURE (P2>P1; P1>P2)
16.7
0
TYP
0.25
# 0.5
# 1.0
# 0.5
18.7
+1.5
MAX
0.5
# 1.0
# 2.0
20
47
-1.5
50
0
TYP
0.4
# 0.5
# 1.0
# 0.2
53
+1.5
MAX
0.5
# 1.0
# 1.5
20
97
-1.5
100
0
TYP
0.25
# 0.5
# 0.75
# 0.2
103
+1.5
MAX
0.5
# 1.0
# 1.5
45
97
-1.5
100
0
TYP
0.1
# 0.75
# 0.75
# .2
103
+1.5
MAX
0.2
# 1.5
# 1.5
60
GENERAL OPERATING CHARACTERISTICS
(ELECTRICAL PERFORMANCE AT 10.00 # 0.01 VDC EXCITATION, 25 $C)
mV
mV
UNITS
%SPAN
mV
%SPAN
%SPAN
PSI
ALL PRESSURE RANGES
5.5K
1.5K
EXCITATION VOLTAGE
INPUT RESISTANCE
OUTPUT RESISTANCE
RESPONSE TIME
STORAGE
OPERATE
COMPENSATED
MIN NOM MAX UNITS
TEMPERATURE RANGES
10
7.5K
2.5K
16
11.5K
3.0K
1.0
VDC
OHMS
OHMS
ms
-55 $C TO +100 $C (-67 $F TO +212 $F)
-40 $C TO +85 $C (-40 $F TO +185 $F)
0 TO +50 $C (+32 $F TO +122 $F)
4
OUTPUT
B
2
OUTPUT
A
1
Vcc
CIRCUIT DIAGRAM
OUTPUT "A"
INCREASES AS P2
PRESSURE INCREASES
OUTPUT "B"
DECREASES AS P2
PRESSURE INCREASES
3
GND
(P1)
PORT B
(P2)
PORT C
(P2)
(P1)
PORT D
(P2)
(P1)
NOTES
1 SPAN IS THE ALGEBRAIC DIFFERENCE BETWEEN OUTPUT AT MAXIMUM
RATED OPERATING PRESSURE AND OUT PUT AT 0 PSI
2 TEMPERATURE ERROR IS CALCULATED WITH RESPECT TO 25 $C
3 - INPUT MEDIA LIMITED ONLY TO THOS E MATERIALS THAT WILL NOT
ATTACK SILICON, THE HOUSING MATE RIAL OR SEAL MATERIAL
4 - TERMINALS ARE PLATED FOR SOLDERI NG (LIMIT SOLDERING TO 315 $C
FOR 10 SECONDS MAXIMUM)
5 PIN 1 IS IDENTIFIED BY NOTCH IN LEAD
6 - SENSOR IS OPERATIONAL OVER VACUU M PRESSURE RANGE
7 - RATIOMETRIC TO SUPPLY VOLTAGE#
8 M5 THREADED PRODUCT:
RECOMMENDED TORQUE FOR SEALING: 4 IN-LBS
DO NOT EXCEED 6 IN-LBS OF TORQUE
SIZE 007 O-RING
O-RING COUNTERBORE DIMENSIONS:
.300 #.003 X .040
9 1/4-28 UNF THREADED PRODUCT:
RECOMMENDED TORQUE FOR SEALING: 8 IN-LBS
DO NOT EXCEED 12 IN-LBS OF TORQU E
SIZE 009 O-RING
O-RING COUNTERBORE DIMENSIONS:
.360 #.003 X .040 #.002
8
(P2)
(P1)
PORT H
(P2)
(P1)
PORT J
(P2)
(P1)
PORT K
(P2)
(P1)
PORT I
9
PORT M
(P2)
(P1)
Products related to this Datasheet
SENSOR VACUUM GAUGE +-15 PSI
SENSOR DIFFERENTIAL +-100 PSI
SENSOR 15PSI GAUGE
SENSOR PRESS GAUGE +5.0PSI
SENSOR 30PSI GAUGE
SENSOR 5PSI GAUGE
SENSOR PRESS GAUGE +1.0PSI
SENSOR PRESS GAUGE +1.0PSI
UNAMPLIFIED VACUUM GAUGE 100PSI
SENSOR VACUUM GAUGE 5.0 PSI
SENSOR VACUUM GAUGE +-1 PSI
SENSOR VACUUM GAUGE +-1 PSI
SENSOR VACUUM GAUGE +-1 PSI
SENSOR DIFFERENTIAL +-5 PSI
SENSOR DIFFERENTIAL +-15 PSI
SENSOR VACUUM GAUGE +-15 PSI
SENSOR VACUUM GAUGE +-15 PSI
SENSOR DIFFERENTIAL +-30 PSI
SENSOR VACUUM GAUGE +-30 PSI
SENSOR VACUUM GAUGE +-250 PSI
PRESSURE20PC26PC 5 PSI
PRESSURE20PC26PC 5 PSI
PRESSURE20PC26PC 30 PSI
PRESSURE20PC26PC 250 PSI
PRESSURE20PC26PC 250 PSI
PRESSURE20PC26PC 15 PSI
PRESSURE20PC26PC 15 PSI
PRESSURE20PC26PC 100 PSI
PRESSURE20PC26PC 100 PSI
PRESSURE20PC26PC 1 PSI