Weidmiiller BE
Product image
G
Type ZDUB z 5»2/AAN/DM
one: Nu. 1704540000
Z-senes. Feed-Ihmughl
section 25 mm1.Tens
Helge Direct muunlmg
GTIN (EAN) 4003190543233
Data sheet
Creation date November 15, 2018 9:27:40 PM CET
Catalogue status 09.11.2018 / We reserve the right to make technical changes. 1
Z-series
ZDUB 2.5-2/4AN/DM
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Product image
General ordering data
Type ZDUB 2.5-2/4AN/DM
Order No. 1704540000
Version Z-series, Feed-through terminal, Rated cross-
section: 2.5 mm², Tension clamp connection, Dark
Beige, Direct mounting
GTIN (EAN) 4008190948283
Qty. 100 pc(s).
Spring connection with tension clamp Technology
Tension clamp technology is a universal contact system
for all common conductor connection types. Its fantastic
level of flexibility makes the tension clamp a profitable
alternative connection.
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
Wldth 102 mm Wldlh (rncnesl 0.402 rncn
Helghl 335 mm Helght lrncnes) 1.319 rncn
Depth 24 mm Depth lmcnes) 0.945 rncn
Net werght 7.15 g
Temperatures
Contrnuous operatmg temp, mm. 750 °c Contrnuous operatlng temp., max. 120 °c
Material data
Matellal Wemld Colour Dark Helga
UL 94 flammablllty lztlng v0
Rating data IECEx/ATEX
Cemflcate No. lATExl KEMA97ATEX2755U Certmeate No.1lECEx) IECEXKEM07.0061U
Max. voltage lATExl 550 v Current (ATEX) 21 A
ere cross sectron max. lATExl 2.5 mm2 Max. voltage llECEx) 550 v
Current (IECEX) 21 A We cross seetron max. llECExl 2.5 mm2
For operztlng temper
range see EC Desrgn
Test Certlllcate / lEc Exr
Cemflcate ol Conlcrmlty Ex eu II 0 Go
Ex 2014/34/Eu lauel || 2 G D
System specifications
Tenslonrclzmp conn
can only be undged
clamplng pornt 0n
wlthout connector Yes
Nurnuer ol potentrals 1 Number ol levels 1
No. ol clamprng pornts per lawl 4 Number ol potentrals per trer 1
Levels crossreonnected lntamally Yes PE connectron ND
Mountlng rarl Mountlng plate Nriuncllcn ND
PE lunctlon No PEN lunctlon No
Additional technical data
Explcslcnrtestad versron Yes lnstallatron aevrce Drrect rnountrng
Open srdes ngnt Type oi mountmg Drrect rnountrng
GSA rating data
eemncate No. lcsm 124007379 Current slze c 1mm 25 A
Voltage srze c (CSA) 600 v Wne cross seetron max. lcsm 12 AWG
ere cross sectron mm. (mm 26 AWG
Data sheet
Z-series
ZDUB 2.5-2/4AN/DM
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date November 15, 2018 9:27:40 PM CET
Catalogue status 09.11.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 10.2 mm Width (inches) 0.402 inch
Height 33.5 mm Height (inches) 1.319 inch
Depth 24 mm Depth (inches) 0.945 inch
Net weight 7.15 g
Temperatures
Continuous operating temp., min. -50 °C Continuous operating temp., max. 120 °C
Material data
Material Wemid Colour Dark Beige
UL 94 flammability rating V-0
Rating data IECEx/ATEX
Certificate No. (ATEX) KEMA97ATEX2755U Certificate No. (IECEX) IECEXKEM07.0061U
Max. voltage (ATEX) 550 V Current (ATEX) 21 A
Wire cross section max. (ATEX) 2.5 mm² Max. voltage (IECEX) 550 V
Current (IECEX) 21 A Wire cross section max. (IECEX) 2.5 mm²
Operating temperature range For operating temperature
range see EC Design
Test Certificate / IEC Ex-
Certificate of Conformity
Marking EN 60079-7
Ex eb II C Gb
Ex 2014/34/EU label II 2 G D
System specifications
Version Tension-clamp connection,
can only be bridged at the
clamping point, One end
without connector
End cover plate required
Yes
Number of potentials 1 Number of levels 1
No. of clamping points per level 4 Number of potentials per tier 1
Levels cross-connected internally Yes PE connection No
Mounting rail Mounting plate N-function No
PE function No PEN function No
Additional technical data
Explosion-tested version Yes Installation advice Direct mounting
Open sides right Type of mounting Direct mounting
CSA rating data
Certificate No. (CSA) 12400-379 Current size C (CSA) 25 A
Voltage size C (CSA) 600 V Wire cross section max. (CSA) 12 AWG
Wire cross section min. (CSA) 26 AWG
Weidmiiller 3'5
Conductors for clamping (rated connection)
Blade srze 0.6 x 3,5 mm Clamplng vange, max, 4 mm2
Clamping range, ml". 0.1 3 mm1 Connectien direction lop
Gauge to IEC 6094771 A2 Number ol connections 4
Stripping lengin 10 mm Type at cennectien Tenslon clamp connection
wire wire
max. AWG 12 min. AWG 2e
Wire connection
stranded Wiln w
2.5 mm2 45229/1, max, 1.5 mm2
Wire connection Wire connection
stranded Wiin w stranded Wiin w
46225/1, mm. 0.5 mm2 45229/4, max, 1.5 mm2
Wire connection
stranded Wiin w
46225/4, mm. 0.5 mm2 0.5 mm2
Wire conn Wire conn
core. max. 4 min2 core. min, 0.5 mm2
Dimensions
T5 15 ollset 17 mm
Rating data
Rated clcsssactlcn 2.5 mm2 Rated voltage 500 v
Rated current 24 A Current at maximum Wires 30 A
Volume res
IEC 509477771 60947771 1.33 ml)
Rated impulse Withstand voltage 6 kV Pollution severity 3
UL rating data
Cemflcale Ne. tum E60693 Conductor size Factory erlng max. turn 12 AWG
Conductor size Factory Wiring min. {um 26 AWG Ccnductcr size Field Wiring max. {um 12 AWG
Conductor size Field Wiring min, (um 26 AWG Current size 6 mm 20 A
Voltage srze e (um 600 v
ETIM 3.0 EC000897 ETIM 4,0 EC000897
ETIM 5.0 EC000897 ETIM 6,0 EC000897
UNSPSC 307214541 eClass 5.1 2771471120
eClass 6.2 277141120 eClass 7.1 2771471120
eClass 9.1 2771471106 eClass 9.0 2771471106
eClass 9.1 277141120
Product informalinn
Descriptive text tealinieal data Direct mounllng
Data sheet
Z-series
ZDUB 2.5-2/4AN/DM
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date November 15, 2018 9:27:40 PM CET
Catalogue status 09.11.2018 / We reserve the right to make technical changes. 3
Conductors for clamping (rated connection)
Blade size 0.6 x 3.5 mm Clamping range, max. 4 mm²
Clamping range, min. 0.13 mm² Connection direction top
Gauge to IEC 60947-1 A2 Number of connections 4
Stripping length 10 mm Type of connection Tension clamp connection
Wire connection cross section AWG,
max. AWG 12
Wire connection cross section AWG,
min. AWG 26
Wire connection cross section, finely
stranded, max.
2.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/1, max. 1.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/1, min. 0.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/4, max. 1.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/4, min. 0.5 mm²
Wire connection cross-section, finely
stranded, min.
0.5 mm²
Wire connection cross-section, solid
core, max. 4 mm²
Wire connection cross-section, solid
core, min. 0.5 mm²
Dimensions
TS 15 offset 17 mm
Rating data
Rated cross-section 2.5 mm² Rated voltage 800 V
Rated current 24 A Current at maximum wires 30 A
Standards
IEC 60947-7-1
Volume resistance according to IEC
60947-7-x 1.33 mΩ
Rated impulse withstand voltage 8 kV Pollution severity 3
UL rating data
Certificate No. (UR) E60693 Conductor size Factory wiring max. (UR) 12 AWG
Conductor size Factory wiring min. (UR) 26 AWG Conductor size Field wiring max. (UR) 12 AWG
Conductor size Field wiring min. (UR) 26 AWG Current size C (UR) 20 A
Voltage size C (UR) 600 V
Classifications
ETIM 3.0 EC000897 ETIM 4.0 EC000897
ETIM 5.0 EC000897 ETIM 6.0 EC000897
UNSPSC 30-21-18-11 eClass 5.1 27-14-11-20
eClass 6.2 27-14-11-20 eClass 7.1 27-14-11-20
eClass 8.1 27-14-11-06 eClass 9.0 27-14-11-06
eClass 9.1 27-14-11-20
Product information
Descriptive text technical data Direct mounting
Instructions for accessories The terminal blocks are cross-connected when using the ZQB 2.5 (1677120000).
Data sheet
Technical data
Weidmiiller BE
Approval.
IECEx @
c (‘sp- cunusax I"
I ECEx- KEMA ATEX- KEMA
E M A ’
E U R
Downloads
Anastanon of CancIlmlfl
Engineering Dam
IECEX Cenificale IECEX Ceniflcala
IECEX Ce I Icale
DE PT‘H‘H 20160418 1326 |SSUE01.gdf
EPLAN WSCAD Zuken E35
Engineering Dam
STEP
Beigackzene‘ ZDUEpdf
Cross Conneclwon Guide
Safety note
Salaw notice
Salay Inlovmatlon
Data sheet
Z-series
ZDUB 2.5-2/4AN/DM
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date November 15, 2018 9:27:40 PM CET
Catalogue status 09.11.2018 / We reserve the right to make technical changes. 4
Approvals
Approvals
ROHS Conform
Downloads
Approval/Certificate/Document of
Conformity
Attestation of Conformity
IECEx Certificate IECEx Certificate
IECEx Certificate
DE_PT1111_20160418_1326_ISSUE01.pdf
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
User Documentation Beipackzettel_ZDUB.pdf
Cross Connection Guide
Safety note
Safety notice Safety Information
Weidmiiller BE
Data sheet
Z-series
ZDUB 2.5-2/4AN/DM
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date November 15, 2018 9:27:40 PM CET
Catalogue status 09.11.2018 / We reserve the right to make technical changes. 5
Products related to this Datasheet
TERM BLK MIDDLE 4POS 10.2MM BG