Weidmiiller SE
Product catalogue | Terminals | Tension clamp technology | Mini modular terminals | direct mounting
- 1 -
General ordering data
Order No. 1704690000
Part designation ZDUB 2.5-2/4AN/DB
Version Feed-through terminal, 2.5 mm², Tension clamp
connection, Wemid, dark beige, Direct mounting
EAN 4008190948481
Qty. 100 pc(s).
Product notes
Note, technical data Direct mounting
Product description Terminal blocks for different fixing systems
Function End terminals
Note, accessories Terminals can be cross-connected with the help of
the ZQB 2.5 (1677120000).
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA97ATEX2755U
Download, German KEMA97ATEX2755U_d.pdf
Download English KEMA97ATEX2755U_e.pdf
ATEX voltage 550 V
ATEX current 21 A
ATEX conductor cross-section 2.5 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range Einsatztemperaturbereich siehe EG-
Baumusterprüfbescheinigung/IECEx-Certificate of
Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
Additional technical data
Colour of insulating material dark beige
Connection direction top
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice Direct mounting
onal technical data
CSA rating data
a.
Conduc
Conductors for clamping (rated connection)
a
o
=
=
m
2
3
Weidmimer SE
Product catalogue | Terminals | Tension clamp technology | Mini modular terminals | direct mounting
- 2 -
Additional technical data
Insulating material Wemid
Levels cross-connected internally No
No. of levels 1
No. of terminal strips per level 4
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family Z-series
Type of connection Tension clamp connection
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version End terminal
CSA rating data
Voltage (CSA) 600 V
CSA current 25 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 12
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 1.5 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 4 mm²
Type of connection Tension clamp connection
Connection direction top
No. of connections 4
Stripping length 10 mm
Blade size 0.6 x 3.5 mm
Gauge to IEC 60947-1 A2
Solid, min. 0.5 mm²
Solid, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 2.5 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 1.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
1.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. AWG 12
AWG conductor size, min. 0.13 mm²
AWG conductor size, max. 2.5 mm²
Dimensions
Width 10.2 mm
Height of lowest version 24 mm
Length 33.5 mm
@- CURUSEX ATEX K
“he;
mm
(:3
30>
Weidmiiller 3E
Product catalogue | Terminals | Tension clamp technology | Mini modular terminals | direct mounting
- 3 -
Dimensions
TS 15 offset 17 mm
Rating data
Rated cross-section 2.5 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 24 A
Standards IEC 60947-7-1
Current with max. conductor 30 A
Pollution severity 3
UL rating data
Voltage (UL) 600 V
Current (UL) 20 A
Min. cross-section (UL) AWG 26
Max. cross-section (UL) AWG 12
Approvals
Approvals institutes
Downloads
STEP 1704690000_25710_ZDUB2.5-2-4AN-
DB_STP.stp
Classifications
eClass 4.1 27-14-11-23
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
1704390000 ZDUB 2.5-2/2AN/2/DB Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
dark beige, Direct mounting
1704500000 ZDUB 2.5-2/2AN/DB Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
dark beige, Direct mounting
1704510000 ZDUB 2.5-2/2AN/DB BL Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
blue, Direct mounting
1704530000 ZDUB 2.5-2/2AN/DB GE Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
yellow, Mounting foot needed for TS 32/ TS 35
Product catalogue | Terminals | Tension clamp technology | Mini modular terminals | direct mounting
- 4 -
1704350000 ZDUB 2.5-2/2AN/DM Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
dark beige, Direct mounting
1704360000 ZDUB 2.5-2/2AN/DM BL Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
blue, Direct mounting
1704380000 ZDUB 2.5-2/2AN/DM GE Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
yellow, Direct mounting
1704370000 ZDUB 2.5-2/2AN/DM OR Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
Orange, Direct mounting
1704700000 ZDUB 2.5-2/4AN/DB BL Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
blue, Direct mounting
1704720000 ZDUB 2.5-2/4AN/DB GE Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
yellow, Direct mounting
1704540000 ZDUB 2.5-2/4AN/DM Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
dark beige, Direct mounting
1704550000 ZDUB 2.5-2/4AN/DM BL Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
blue, Direct mounting
1704570000 ZDUB 2.5-2/4AN/DM GE Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
yellow, Direct mounting
1704560000 ZDUB 2.5-2/4AN/DM OR Feed-through terminal, 2.5 mm², Tension clamp connection, Wemid,
Orange, Direct mounting
Products related to this Datasheet
TERM BLK END TERM 4POS 10.2MM BG