L‘— DIA.-’|
\\=l
SIZE 4
k— LENGTH —>1< lead="" length="" i="" lead="" 2‘="" api="" delevan®="">
Actual Size (Max.)
DASH NUMBER*
NOMINAL INDUCTANCE
(µH) ±10%
CURRENT RATING
MAXIMUM (AMPS)
INCREMENTAL
CURRENT DC (AMPS)
DC RESISTANCE
MAXIMUM (OHMS)
SERIES 4590R
4590
High Current Filter Inductors
Physical Parameters
Inches Millimeters
Length 0.900 Max. 22.86 Max.
Diameter 0.455 Max. 11.55 Max.
Lead Size
AWG #20 TCW 0.032 ± 0.002 0.813 ± 0.05
Lead Length 1.10 Min. 27.94 Min.
Operating Temperature
–55°C to +125°C
–55°C to +85°C @ full rated current
Current Rating at 85°C Ambient 40°C Rise
Maximum Power Dissipation at 85°C 0.70 W
Dielectric Withstanding Voltage 2500 V RMS
Incremental Current The current which will decrease the
inductance by approximately 5%.
Inductance Measurement Inductance is measured @ 1 kHz
with 1 VAC open circuit and 0 dc bias.
Inductance Tolerance Tolerance is specified by suffixing an
alpha character to the part number as follows: J = 5%, K =
10%, and L = 15%. Units are normally supplied to the
tolerance indicated in table.
High Saturation Bobbin allows for high inductance
with low DCR.
High Resistivity Core offers very high parallel resistance,
resulting in maximum coil performance.
4590 Marking DELEVAN; inductance; tolerance.
4590R Marking DELEVAN; 4590R; dash number with
tolerance letter.
Example: 4590-393K
DELEVAN
39 uH
±10%
Example: 4590R-393K
DELEVAN
4590R
393K
Packaging Bulk only
Power Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 4590 FERRITE CORE
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
-563K
-683K
-823K
-104K
-124K
-154K
-184K
-224K
-274K
-334K
-394K
-474K
-564K
-684K
-824K
-105K
-125K
-155K
-185K
-225K
-275K
-335K
-395K
-475K
-565K
-685K
-825K
-106K
-126K
-156K
-186K
-226K
-276K
-336K
-396K
-476K
-566K
-686K
-826K
-107K
8.2
7.5
6.9
6.3
5.7
5.2
4.7
4.3
3.9
3.5
3.2
2.9
2.7
2.5
2.3
2.1
1.9
1.7
1.6
1.4
1.3
1.2
1.1
0.95
0.88
0.80
0.74
0.67
0.61
0.56
0.51
0.46
0.42
0.38
0.34
0.31
0.29
0.26
0.24
0.22
0.20
0.18
0.17
0.15
0.14
0.12
0.11
0.10
0.09
0.09
0.08
0.07
0.07
0.06
9.75
9.11
7.77
7.60
7.15
6.44
6.07
5.76
5.49
5.26
5.15
4.87
4.63
4.45
3.93
3.355
3.175
2.815
2.43
2.27
2.105
2.025
1.715
1.61
1.52
1.30
1.15
1.08
1.015
0.89
0.825
0.75
0.665
0.615
0.56
0.51
0.48
0.415
0.395
0.34
0.32
0.30
0.265
0.25
0.21
0.19
0.17
0.16
0.15
0.14
0.13
0.11
0.10
0.09
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
10000
12000
15000
18000
22000
27000
33000
39000
47000
56000
68000
82000
100000
0.007
0.008
0.011
0.011
0.013
0.016
0.018
0.020
0.022
0.024
0.025
0.028
0.031
0.034
0.043
0.059
0.066
0.084
0.113
0.129
0.150
0.162
0.226
0.257
0.288
0.393
0.504
0.570
0.643
0.844
0.977
1.18
1.50
1.76
2.13
2.53
2.84
3.79
4.24
5.75
6.44
7.30
9.34
10.7
14.8
18.0
22.7
25.7
29.7
33.7
38.0
52.8
67.3
76.0
Optional Tolerances: J = 5% L = 15%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/26/10 12:18 PM Page 95
Products related to this Datasheet
FIXED IND 5.6UH 7.77A 11 MOHM TH
FIXED IND 33UH 4.87A 28 MOHM TH
FIXED IND 560UH 1.15A 504 MOHM
FIXED IND 1MH 890MA 844 MOHM TH
FIXED IND 3.9UH 9.75A 7 MOHM TH
FIXED IND 15MH 250MA 10.7 OHM TH
FIXED IND 8.2MH 320MA 6.44 OHM
FIXED IND 390UH 1.52A 288 MOHM
FIXED IND 22MH 190MA 18 OHM TH
FIXED IND 2.2MH 615MA 1.76 OHM
FIXED IND 560UH 1.15A 504 MOHM
FIXED IND 330UH 1.61A 257 MOHM
FIXED IND 10MH 300MA 7.3 OHM TH
FIXED IND 100MH 90MA 76 OHM TH
FIXED IND 120UH 2.43A 113 MOHM
FIXED IND 47UH 4.45A 34 MOHM TH
FIXED IND 82UH 3.175A 66 MOHM TH
FIXED IND 22UH 5.26A 24 MOHM TH
FIXED IND 1.5MH 750MA 1.18 OHM
FIXED IND 150UH 2.27A 129 MOHM
FIXED IND 56UH 3.93A 43 MOHM TH
FIXED IND 270UH 1.715A 226 MOHM
FIXED IND 6.8UH 7.6A 11 MOHM TH
FIXED IND 10UH 6.44A 16 MOHM TH
FIXED IND 680UH 1.08A 570 MOHM
FIXED IND 6.8MH 340MA 5.75 OHM
FIXED IND 68MH 110MA 52.8 OHM TH
FIXED IND 470UH 1.3A 393 MOHM TH
FIXED IND 5.6MH 395MA 4.24 OHM
FIXED IND 4.7UH 9.11A 8 MOHM TH