l¢E>< m="" m="">
Actual Size
SERIES 4379R Micro i®
4379 Micro i®
Shielded Surface Mount Inductors
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
MIL DASH # (Reference)
Physical Parameters
Inches Millimeters
A 0.140 Max. 3.56 Max.
B 0.147 to 0.163 3.73 to 4.14
C 0.117 to 0.133 2.97 to 3.38
D 0.070 Min. 1.78 Min.
E 0.017 to 0.033 0.43 to 0.84
F 0.020 Max. (T
yp.) 0.51 Max. (T
yp.)
Current Rating at 90°C Ambient 35°C Rise
Operating Temperature –55°C to +125°C
Maximum Power Dissipation at 90°C 0.155 W
Termination Standard: Tin/Lead Sn63
Inductance Tolerance Desired tolerance is specified by
substituting alpha characters in the part number: H=3%,
J=5%, K=10%, and M=20%. Standard series tolerance is
±10%.
Mechanical Configuration Units are epoxy
encapsulated. Contact area for reflow are solder coated.
Internal connections are thermal compression bonded.
Notes 1) Designed specifically for reflow soldering and
other high temperature processes with metalized edges to
exhibit solder fillet.2) Self Resonant Frequency (SRF)
values 260 MHz and above are calculated and for
reference only.
Packaging Tape & reel (12mm): 7" reel, 650 pieces max.;
13"reel, 2500 pieces max.
MIL-PRF-83446/11 (Reference)
Made in the U.S.A.
M83446/11– (Ref.) SERIES 4379 FERRITE CORE & SLEEVE
-101KS
-121KS
-151KS
-181KS
-221KS
-271KS
-331KS
-391KS
-471KS
-561KS
-681KS
-821KS
-102KS
-122KS
-152KS
-182KS
-222KS
-272KS
-332KS
-392KS
-472KS
-562KS
-682KS
-822KS
-103KS
-123KS
-153KS
-183KS
-223KS
-273KS
-333KS
-393KS
-473KS
-563KS
-683KS
-823KS
-104KS
-124KS
-154KS
-184KS
-224KS
-274KS
-334KS
-394KS
-474KS
-564KS
-684KS
-824KS
-105KS
-125KS
-155KS
-185KS
-225KS
-275KS
-335KS
-395KS
-475KS
-565KS
-685KS
-825KS
-106KS
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
1000
1000
1000
1000
1000
1000
750
750
750
700
700
700
650
650
600
500
400
350
330
310
300
285
270
225
200
180
170
160
150
140
130
125
125
120
111
102
93
89
89
88
82
78
75
72
69
66
64
53
47
45
44
43
40
38
35
29
26
25
23
22
21
0.03
0.03
0.03
0.04
0.04
0.04
0.05
0.05
0.05
0.06
0.06
0.06
0.09
0.09
0.14
0.20
0.30
0.40
0.46
0.52
0.54
0.60
0.66
1.00
1.20
1.5
1.8
1.9
2.1
2.4
2.7
3.1
3.2
3.5
4.0
4.8
5.7
6.2
6.3
6.4
7.4
8.1
8.8
9.7
10.0
11.0
12.0
17.0
22.0
24.0
25.0
27.0
30.0
34.0
39.0
56.0
70.0
80.0
90.0
100.0
110.0
600
520
490
460
430
370
310
280
260
240
200
185
175
150
135
120
105
85
80
64
56
49
45
41
39
34
30
26
23
20
18
17
16
14
12
10
9.4
8.0
8.0
6.9
6.1
5.2
4.6
4.0
3.6
2.8
2.3
2.1
2.0
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1.0
0.9
0.8
0.7
0.7
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.25
0.25
0.25
0.25
0.25
0.25
0.25
0.25
0.25
0.25
0.25
0.25
79
79
79
79
79
88
93
102
106
106
106
106
106
90
100
100
100
100
100
105
115
115
115
115
100
100
100
100
105
110
120
120
120
110
110
110
110
85
85
85
85
85
100
100
100
100
100
95
95
75
75
75
75
75
75
75
75
75
75
75
75
0.10
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10
12
15
18
22
27
33
39
47
56
68
82
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
10000
62
63
64
65
66
67
68
69
70
71
72
73
74
75
76
77
78
79
80
81
82
83
84
85
86
87
88
89
90
91
92
93
94
95
96
97
98
99
100
101
102
103
104
105
106
107
108
109
110
111
112
113
114
115
116
117
118
119
120
121
122
Optional Tolerances: J = 5% H = 3%
*Complete part # must include series # PLUS the dash #
For surface finish information,
refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 7/23/10 10:03 AM Page 13
Products related to this Datasheet
FIXED IND 100NH 1A 30 MOHM SMD
FIXED IND 120NH 1A 30 MOHM SMD
FIXED IND 150NH 1A 30 MOHM SMD
FIXED IND 180NH 1A 40 MOHM SMD
FIXED IND 220NH 1A 40 MOHM SMD
FIXED IND 270NH 1A 40 MOHM SMD
FIXED IND 330NH 750MA 50 MOHM
FIXED IND 390NH 750MA 50 MOHM
FIXED IND 470NH 750MA 50 MOHM
FIXED IND 560NH 700MA 60 MOHM
FIXED IND 680NH 700MA 60 MOHM
FIXED IND 820NH 700MA 60 MOHM
FIXED IND 1UH 650MA 90 MOHM SMD
FIXED IND 1.2UH 650MA 90 MOHM
FIXED IND 1.5UH 600MA 140 MOHM
FIXED IND 1.8UH 500MA 200 MOHM
FIXED IND 2.2UH 400MA 300 MOHM
FIXED IND 2.7UH 350MA 400 MOHM
FIXED IND 3.3UH 330MA 460 MOHM
FIXED IND 3.9UH 310MA 520 MOHM
FIXED IND 4.7UH 300MA 540 MOHM
FIXED IND 5.6UH 285MA 600 MOHM
FIXED IND 6.8UH 270MA 660 MOHM
FIXED IND 8.2UH 225MA 1 OHM SMD
FIXED IND 10UH 200MA 1.2 OHM SMD
FIXED IND 12UH 180MA 1.5 OHM SMD
FIXED IND 15UH 170MA 1.8 OHM SMD
FIXED IND 18UH 160MA 1.9 OHM SMD
FIXED IND 22UH 150MA 2.1 OHM SMD
FIXED IND 27UH 140MA 2.4 OHM SMD