k—o—H
r'
MM
1111.
L=£:|=
430271 23.]
1
”/0 CHANGE IN L
40—200 20 40 60 80100120
[—40] [—4] [32] [65] [104] [140] [176] [212] [24a]
TEMPERATURE °C [°F]
API Delevan®
Actual Size
SERIES 4302R
4302
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
Temperature Stable for critical conditions
Physical Parameters
Inches Millimeters
A 0.095 to 0.115 2.41 to 2.92
B 0.085 to 0.105 2.16 to 2.66
C 0.075 to 0.095 1.91 to 2.41
D 0.010 to 0.030 0.26 to 0.76
E 0.040 to 0.060 1.02 to 1.52
F 0.060 (Ref. only) 1.52 (Ref. only)
G 0.045 (Ref. only) 1.14 (Ref. only)
Dimensions “A” and “C” are over terminals.
Weight Max. (Grams) 0.1
Operating Temperature Range –55°C to +125°C
Current Rating at 90°C Ambient 35°C Rise
Maximum Power Dissipation at 90°C 0.208 W
NoteFor applications requiring improved characteristics
over typical ferrite core inductors of the same size. See
1008 Series for values lower
than 0.12µH.
Marking Delevan; dash number; date code (YYWWL).
Note: An R before the date code indicates a RoHS
component.
Example: 4302-272K
DELEVAN
272
1822B
Packaging Tape & reel (8mm): 7" reel, 2000 pieces max.;
13" reel, 7000 pieces max.
Made In the U.S.A.
SERIES 4302 POWDERED IRON CORE
-121K
-151K
-181K
-221K
-271K
-331K
-391K
-471K
-561K
-681K
-821K
-102K
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
Temperature Stable (1008 size)
Surface Mount Inductors
1075
1000
955
925
890
865
825
790
710
685
540
520
500
455
430
345
305
285
265
255
225
205
195
180
140
125
115
110
105
0.130
0.150
0.165
0.175
0.190
0.200
0.220
0.240
0.295
0.320
0.510
0.550
0.600
0.730
0.800
1.25
1.60
1.85
2.10
2.30
3.00
3.50
4.00
4.50
7.50
9.00
11.00
12.00
13.00
400
375
325
270
240
180
160
130
115
105
95
80
75
70
60
50
45
40
35
30
26
22
20
18
16
14
12
11
10
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
40
40
40
40
40
40
40
40
40
40
40
30
30
30
30
30
30
30
30
30
30
30
30
30
20
20
20
20
20
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
For more detailed graphs, contact factory
8/2018
Products related to this Datasheet
FIXED IND 120NH 1.075A 130 MOHM
FIXED IND 150NH 1A 150 MOHM SMD
FIXED IND 180NH 955MA 165 MOHM
FIXED IND 220NH 925MA 175 MOHM
FIXED IND 270NH 890MA 190 MOHM
FIXED IND 330NH 865MA 200 MOHM
FIXED IND 390NH 825MA 220 MOHM
FIXED IND 470NH 790MA 240 MOHM
FIXED IND 560NH 710MA 295 MOHM
FIXED IND 680NH 685MA 320 MOHM
FIXED IND 820NH 540MA 510 MOHM
FIXED IND 1UH 520MA 550 MOHM SMD
FIXED IND 1.2UH 500MA 600 MOHM
FIXED IND 1.5UH 455MA 730 MOHM
FIXED IND 1.8UH 430MA 800 MOHM
FIXED IND 2.2UH 345MA 1.25 OHM
FIXED IND 2.7UH 305MA 1.6 OHM
FIXED IND 3.3UH 285MA 1.85 OHM
FIXED IND 3.9UH 265MA 2.1 OHM
FIXED IND 4.7UH 255MA 2.3 OHM
FIXED IND 5.6UH 225MA 3 OHM SMD
FIXED IND 6.8UH 205MA 3.5 OHM
FIXED IND 8.2UH 195MA 4 OHM SMD
FIXED IND 10UH 180MA 4.5 OHM SMD
FIXED IND 12UH 140MA 7.5 OHM SMD
FIXED IND 15UH 125MA 9 OHM SMD
FIXED IND 18UH 115MA 11 OHM SMD
FIXED IND 22UH 110MA 12 OHM SMD
FIXED IND 27UH 105MA 13 OHM SMD
FIXED IND 1UH 520MA 550 MOHM SMD