I" DIA. "I
k—LENGTH flaw-l
LEAD
API Delevan®
Actual Size
SERIES 2890R
2890
Molded Unshielded RF Coils
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
MIL DASH #
Military Specifications
MS91189 (LT4K); MS75103(LT10K)
Physical Parameters
Inches Millimeters
Length 0.900 ± 0.010 22.86 ± 0.25
Diameter 0.280 ± 0.010 7.11 ± 0.25
Lead Size
AWG #21 TCW 0.028 ± 0.002 0.711 ± 0.051
Lead Length 1.44 ± 0.12 36.58 ± 3.05
Current Rating at 90°C Ambient
LT4K 35°C Rise
LT10K 15°C Rise
Operating Temperature Range
LT4K
–
55°C to +125°C
LT10K
–
55°C to +105°C
Maximum Power Dissipation at 90°C
LT4K 0.598 W
LT10K 0.256 W
Weight Max. (Grams) 3.9
Marking DELEVAN; inductance with units and tolerance;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: 2890R-16F
Front: Reverse:
DELEVAN 6.8uH±1%
6.8uH±1% R 0518B
Packaging Tape & reel: 12" reel, 800 pieces max.; 14"
reel, 1300 pieces max.
Made in the U.S.A.
MS91189– SERIES 2890 PHENOLIC CORE (LT4K)
-00K
-02K
-03K
-04K
-06K
-08K
-10K
-12K
-14K
-16K
-18K
-20K
-22K
-24K
-26K
MS75103– SERIES 2890 IRON CORE (LT10K)
-28K
-30K
-32K
-34K
-36K
-38K
-39K
-40K
-42K
-44K
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
M
I
L
I
T
A
R
Y
A
P
P
R
O
V
E
D
2400
2190
1790
1640
1400
1190
980
880
760
640
555
475
405
365
320
815
750
595
550
445
410
325
305
279
219
0.075
0.090
0.135
0.160
0.220
0.305
0.450
0.560
0.745
1.05
1.40
1.90
2.65
3.25
4.15
0.295
0.35
0.55
0.65
1.00
1.15
1.85
2.10
2.50
4.10
170
160
140
125
115
100
95
90
80
75
68
60
53
50
45
24
22
19
18
16
14
13
12
12
10
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
0.79
60
60
60
60
60
60
60
60
60
60
60
60
40
40
40
50
45
60
55
65
65
75
75
75
95
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
120.0
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
1
2
3
4
5
6
7
8
9
10
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
Parts listed above are QPL/MIL qualified
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/24/10 11:43 AM Page 47
Products related to this Datasheet
FIXED IND 1.2UH 2.4A 75 MOHM TH
FIXED IND 1.5UH 2.19A 90 MOHM TH
FIXED IND 1.8UH 1.79A 135 MOHM
FIXED IND 2.2UH 1.64A 160 MOHM
FIXED IND 2.7UH 1.4A 220 MOHM TH
FIXED IND 3.3UH 1.19A 305 MOHM
FIXED IND 3.9UH 980MA 450 MOHM
FIXED IND 4.7UH 880MA 560 MOHM
FIXED IND 5.6UH 760MA 745 MOHM
FIXED IND 6.8UH 640MA 1.05 OHM
FIXED IND 8.2UH 555MA 1.4 OHM TH
FIXED IND 10UH 475MA 1.9 OHM TH
FIXED IND 12UH 405MA 2.65 OHM TH
FIXED IND 15UH 365MA 3.25 OHM TH
FIXED IND 18UH 320MA 4.15 OHM TH
FIXED IND 22UH 815MA 295 MOHM TH
FIXED IND 27UH 750MA 350 MOHM TH
FIXED IND 33UH 595MA 550 MOHM TH
FIXED IND 39UH 550MA 650 MOHM TH
FIXED IND 47UH 445MA 1 OHM TH
FIXED IND 56UH 410MA 1.15 OHM TH
FIXED IND 68UH 325MA 1.85 OHM TH
FIXED IND 82UH 305MA 2.1 OHM TH
FIXED IND 100UH 279MA 2.5 OHM TH
FIXED IND 120UH 219MA 4.1 OHM TH
FIXED IND 1.8UH 1.79A 135 MOHM
FIXED IND 1.5UH 2.19A 90 MOHM TH
FIXED IND 1.2UH 2.4A 75 MOHM TH
FIXED IND 1.2UH 2.4A 75 MOHM TH
FIXED IND 1.2UH 2.4A 75 MOHM TH