I l+
DIA.—>|
D\\=I
EAE D J
S [<— length="" —+l|f:fiem="" api="" delevan®="">—>
Actual Size
DASH NUMBER*
INDUCTANCE @ 1 kHz
(µH) ±15%
CURRENT RATING
MAXIMUM (AMPS)
INCREMENTAL
CURRENT (AMPS)
DC RESISTANCE
MAXIMUM (OHMS)
SERIES 2474R
2474
Axial Lead Power Inductors
Mechanical Configuration Units are axial leaded for thru-
hole mounting, encapsulated in an epoxy molded case.
High resistivity ferrite core, allows for high inductance with
low DC resistance.
Physical Parameters
Inches Millimeters
Length 0.740 ± 0.010 18.80 ± 0.25
Diameter 0.240 ± 0.010 6.10 ± 0.25
Lead Size
AWG #20 TCW 0.032 ± 0.002 0.813 ± 0.051
Lead Length 1.44 ± 0.12 36.58 ± 3.05
Operating Temperature Range –55°C to +125°C
Current Rating 40°C Rise over 85°C Ambient
Maximum Power Dissipation at 85°C 0.50 W
Inductance Measured at 0.3V (open curcuit)
with no DC current.
Incremental Current The current at which the inductance
will be decreased by a maximum of 5% from its initial zero
DC value.
Weight Max. (Grams) 2.5
Marking DELEVAN; inductance with units and tolerance;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: 2474R-02K
Front: Reverse:
DELEVAN 0902A
1.2uH±10%
Packaging Tape & reel: 12" reel, 1000 pieces max.; 14"
reel, 1500 pieces max. For additional packaging options,
see technical section.
Made in the U.S.A.
Power Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 2474 FERRITE CORE
-01L
-02L
-03L
-04L
-05L
-06L
-07L
-08L
-09L
-10L
-11L
-12L
-13L
-14L
-15L
-16L
-17L
-18L
-19L
-20L
-21L
-22L
-23L
-24L
-25L
-26L
-27L
-28L
-29L
-30L
-31L
-32L
-33L
-34L
-35L
-36L
-37L
-38L
-39L
-40L
-41L
-42L
-43L
-44L
-45L
-46L
-47L
-48L
-49L
-50L
-51L
-52L
6.4
5.8
5.2
4.8
4.3
3.9
3.5
3.2
2.9
2.7
2.5
2.2
2.0
1.8
1.6
1.5
1.4
1.2
1.1
1.0
0.93
0.85
0.77
0.71
0.64
0.58
0.52
0.48
0.43
0.39
0.35
0.32
0.29
0.27
0.25
0.22
0.20
0.18
0.16
0.15
0.14
0.12
0.11
0.10
0.09
0.09
0.08
0.07
0.06
0.06
0.05
0.05
6.27
5.95
5.67
5.43
5.22
5.03
4.70
4.56
4.01
3.84
3.69
3.55
3.27
3.09
2.97
2.84
2.66
2.25
2.17
2.05
1.84
1.65
1.56
1.53
1.30
1.12
1.04
0.99
0.84
0.80
0.74
0.68
0.59
0.56
0.49
0.42
0.39
0.37
0.34
0.30
0.28
0.25
0.23
0.20
0.19
0.18
0.15
0.13
0.12
0.12
0.10
0.09
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
120.0
150.0
180.0
220.0
270.0
330.0
390.0
470.0
560.0
680.0
820.0
1000.0
1200.0
1500.0
1800.0
2200.0
2700.0
3300.0
3900.0
4700.0
5600.0
6800.0
8200.0
10000.0
12000.0
15000.0
18000.0
0.009
0.010
0.011
0.012
0.013
0.014
0.016
0.017
0.022
0.024
0.026
0.028
0.033
0.037
0.040
0.044
0.050
0.070
0.075
0.084
0.104
0.130
0.145
0.152
0.208
0.283
0.330
0.362
0.505
0.557
0.650
0.770
1.03
1.14
1.50
1.98
2.30
2.55
3.00
4.00
4.40
5.80
6.56
8.63
10.1
11.2
15.0
20.8
23.4
26.0
36.0
40.0
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
8/2015
Products related to this Datasheet
FIXED IND 2.2MH 280MA 4.4 OHM TH
FIXED IND 1.5MH 340MA 3 OHM TH
FIXED IND 10UH 3.27A 33 MOHM TH
FIXED IND 33UH 2.17A 75 MOHM TH
FIXED IND 39UH 2.05A 84 MOHM TH
FIXED IND 100UH 1.3A 208 MOHM TH
FIXED IND 470UH 590MA 1.03 OHM
FIXED IND 680UH 490MA 1.5 OHM TH
FIXED IND 220UH 840MA 505 MOHM
FIXED IND 22UH 2.66A 50 MOHM TH
FIXED IND 15MH 100MA 36 OHM TH
FIXED IND 27UH 2.25A 70 MOHM TH
FIXED IND 1MH 390MA 2.3 OHM TH
FIXED IND 18UH 2.84A 44 MOHM TH
FIXED IND 8.2UH 3.55A 28 MOHM TH
FIXED IND 68UH 1.56A 145 MOHM TH
FIXED IND 1.5UH 5.67A 11 MOHM TH
FIXED IND 4.7UH 4.01A 22 MOHM TH
FIXED IND 2.2UH 5.22A 13 MOHM TH
FIXED IND 820UH 420MA 1.98 OHM
FIXED IND 12UH 3.09A 37 MOHM TH
FIXED IND 330UH 740MA 650 MOHM
FIXED IND 120UH 1.12A 283 MOHM
FIXED IND 12UH 3.09A 37 MOHM TH
FIXED IND 68UH 1.56A 145 MOHM TH
FIXED IND 33UH 2.17A 75 MOHM TH
FIXED IND 4.7MH 190MA 10.1 OHM
FIXED IND 3.3UH 4.7A 16 MOHM TH
FIXED IND 150UH 1.04A 330 MOHM
FIXED IND 1UH 6.27A 9 MOHM TH