ax
=\\
B
ToT
D
Lo}—
>|c|< f-a—+—e—="">4
API Delevan®
Actual Size
MIL DASH #
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH)
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
TOLERANCE
SERIES 2020R
2020
Radial Toroidal Inductors
Military Specifications MS21422 (LT4K)
Physical Parameters
Inches Millimeters
A 0.200 to 0.230 5.08 to 5.84
B 0.190 to 0.210 4.83 to 5.33
C 0.090 to 0.110 2.29 to 2.79
D 0.090 to 0.110 2.29 to 2.79
E 1.00 Min. 25.40 Min.
F 0.0185 to 0.0215 0.47 to 0.55
Current Rating at 90°C Ambient 35°C Rise
Operating Temperature Range –55°C to +125°C
Maximum Power Dissipation at 90°C 0.2 W
Weight Max. (Grams) 0.5
Core Material Iron
Lead Size AWG #24 TCW
Note Inductance measured .25” from body
Packaging Bulk only
Made In the U.S.A.
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
M
I
L
I
T
A
R
Y
A
P
P
R
O
V
E
D
MS21422– SERIES 2020 IRON CORE (LT4K)
-00K
-02K
-04K
-06K
-08K
-10K
-12K
-14K
-16K
-18K
-20K
-22K
-24J
-26J
-28J
-30J
-32J
-34J
-36J
-38J
-40J
-42J
-44J
-46J
-48J
2200
2000
1800
1600
1500
1400
1300
1200
1100
1000
900
800
750
700
630
530
470
420
390
360
330
310
300
290
280
0.04
0.05
0.06
0.07
0.08
0.10
0.11
0.14
0.17
0.22
0.27
0.30
0.35
0.40
0.50
0.70
0.90
1.1
1.3
1.5
1.8
2.0
2.2
2.4
2.6
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
450
400
350
320
300
280
260
240
220
200
180
160
150
130
120
110
100
90
70
60
50
45
40
37
35
55
60
60
60
65
65
65
65
65
70
70
70
70
60
60
60
60
60
60
60
60
60
60
60
60
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
0.10
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
Optional Tolerances: J = 5% H = 3%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
Parts listed above are QPL/MIL qualified
QPL Marking MS214;22- followed by the military dash number; Delevan
cage code (99800); date code (YYWWL).
Non QPL Marking DELEVAN; 2020; dash number; date code (YYWWL).
Note: An R after 2020 indicates a RoHS component.
QPL Example: 2020-00K (MS21422-01)
MS214
22-01
99800
0213A
RoHS/Tight Tolerance Example: 2020R-00J
DELEVAN
2020R
-02J
0827A
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/24/10 3:40 PM Page 56
Products related to this Datasheet
FIXED IND 100NH 2.2A 40 MOHM TH
FIXED IND 120NH 2A 50 MOHM TH
FIXED IND 150NH 1.8A 60 MOHM TH
FIXED IND 180NH 1.6A 70 MOHM TH
FIXED IND 220NH 1.5A 80 MOHM TH
FIXED IND 270NH 1.4A 100 MOHM TH
FIXED IND 330NH 1.3A 110 MOHM TH
FIXED IND 390NH 1.2A 140 MOHM TH
FIXED IND 470NH 1.1A 170 MOHM TH
FIXED IND 560NH 1A 220 MOHM TH
FIXED IND 680NH 900MA 270 MOHM
FIXED IND 820NH 800MA 300 MOHM
FIXED IND 1UH 750MA 350 MOHM TH
FIXED IND 1.2UH 700MA 400 MOHM
FIXED IND 1.5UH 630MA 500 MOHM
FIXED IND 1.8UH 530MA 700 MOHM
FIXED IND 2.2UH 470MA 900 MOHM
FIXED IND 2.7UH 420MA 1.1 OHM TH
FIXED IND 3.3UH 390MA 1.3 OHM TH
FIXED IND 3.9UH 360MA 1.5 OHM TH
FIXED IND 4.7UH 330MA 1.8 OHM TH
FIXED IND 5.6UH 310MA 2 OHM TH
FIXED IND 6.8UH 300MA 2.2 OHM TH
FIXED IND 8.2UH 290MA 2.4 OHM TH
FIXED IND 10UH 280MA 2.6 OHM TH
FIXED IND 100NH 2.2A 40 MOHM TH
FIXED IND 100NH 2.2A 40 MOHM TH
FIXED IND 100NH 2.2A 40 MOHM TH
FIXED IND 100NH 2.2A 40 MOHM TH
FIXED IND 120NH 2A 50 MOHM TH