3? “=4
SIZE
r— em wigs?“
Opllona‘ Tolerances: H : 3% G : 2% F : 1%
"Complete pan 1: mus1inc‘ude series at PLUS the dash «
For surlace hmsh mlormalion‘ refier to www.de\evanhmshes.com
To Ouakeer,. EastAumra NV 14052 - Phone 71676523600 - Fay. 7‘» 743(4 - Ermawl.ap\sa\es@de\evan com - wwwdelevan com
API Delevan®
3/2015
Actual Size
SERIES 1782R
1782
Molded Unshielded RF Coils
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±5%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
Physical Parameters
Inches Millimeters
Length 0.250 ± 0.010 6.35 ± 0.25
Diameter 0.095 ± 0.010 2.41 ± 0.25
Lead Size
AWG #24 TCW 0.020± 0.0015 0.508 ± 0.038
Lead Length 1.5 ± 0.12 38.1 ± 3.05
Current Rating at 90°C Ambient
LT4K 35°C Rise
LT10K 15°C Rise
Operating Temperature Range
LT4K
–
55°C to + 125°C
LT10K
–
55°C to + 105°C
Maximum Power Dissipation at 90°C
Phenolic: LT4K 0.21 W
Iron: LT10K 0.09 W
Ferrite: LT10K 0.073 W
Weight Max. (Grams) 0.3
Marking DELEVAN; inductance with units and tolerance;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: 1782-49J
Front: Reverse:
DELEVAN 16uH±5%
16uH±5% 0237A
Packaging Tape & reel: 12" reel, 3500 pieces max.; 14"
reel, 6000 pieces max.
Made in the U.S.A.
SERIES 1782 PHENOLIC CORE (LT4K)
-95J
-97J
-02J
-03J
-05J
-07J
-09J
-11J
-13J
-15J
-17J
-19J
SERIES 1782 IRON CORE (LT10K)
-21J
-23J
-25J
-27J
-29J
-31J
-33J
-35J
-37J
-39J
-41J
-43J
-45J
-47J
-49J
-51J
-53J
SERIES 1782 FERRITE CORE (LT10K)
-55J
-57J
-59J
-61J
-63J
-65J
-67J
-69J
-71J
-73J
-75J
-77J
-79J
-81J
-83J
-85J
-87J
-89J
-91J
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
1270
1200
1105
1025
960
815
700
650
545
495
415
385
590
535
455
395
335
270
250
230
185
175
155
130
155
150
145
140
135
130
125
110
100
92
88
84
66
61
57
52
47
45
40
36
35
30
29
28
0.09
0.10
0.12
0.14
0.16
0.22
0.30
0.35
0.50
0.60
0.85
1.00
0.18
0.22
0.30
0.40
0.55
0.85
1.00
1.20
1.80
2.00
2.70
3.70
2.70
2.80
3.10
3.30
3.50
3.40
3.60
4.50
5.70
6.70
7.30
8.00
13.0
15.0
17.0
21.0
25.0
28.0
35.0
42.0
46.0
60.0
65.0
72.0
640
600
550
510
430
410
365
330
300
275
250
230
\
150
140
125
115
100
90
80
75
65
60
55
50
40
35
30
25
20
20
22
20
18
15
14
13
12
11
10
9.0
8.0
7.0
6.5
6.0
5.0
4.0
3.8
3.4
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
0.790
0.790
0.790
0.790
0.790
0.790
0.790
0.790
0.790
0.790
0.790
0.790
40
38
35
33
33
30
30
30
30
28
28
25
25
25
28
30
30
37
45
45
45
50
50
55
45
40
40
50
50
45
45
45
45
45
50
50
30
30
30
30
30
30
30
30
30
30
30
30
0.11
0.13
0.16
0.20
0.24
0.30
0.36
0.43
0.51
0.62
0.75
0.91
1.10
1.30
1.60
2.00
2.40
3.00
3.60
4.30
5.10
6.20
7.50
9.10
11.0
13.0
16.0
20.0
24.0
30.0
36.0
43.0
51.0
62.0
75.0
91.0
110.0
130.0
160.0
200.0
240.0
300.0
360.0
430.0
510.0
620.0
750.0
910.0
Optional Tolerances: H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
3/2018
Products related to this Datasheet
FIXED IND 110NH 1.27A 90 MOHM TH
FIXED IND 130NH 1.2A 100 MOHM TH
FIXED IND 160NH 1.105A 120 MOHM
FIXED IND 200NH 1.025A 140 MOHM
FIXED IND 240NH 960MA 160 MOHM
FIXED IND 300NH 815MA 220 MOHM
FIXED IND 360NH 700MA 300 MOHM
FIXED IND 430NH 650MA 350 MOHM
FIXED IND 510NH 545MA 500 MOHM
FIXED IND 620NH 495MA 600 MOHM
FIXED IND 750NH 415MA 850 MOHM
FIXED IND 910NH 385MA 1 OHM TH
FIXED IND 1.1UH 590MA 180 MOHM
FIXED IND 1.3UH 535MA 220 MOHM
FIXED IND 1.6UH 455MA 300 MOHM
FIXED IND 2UH 395MA 400 MOHM TH
FIXED IND 2.4UH 335MA 550 MOHM
FIXED IND 3UH 270MA 850 MOHM TH
FIXED IND 3.6UH 250MA 1 OHM TH
FIXED IND 4.3UH 230MA 1.2 OHM TH
FIXED IND 5.1UH 185MA 1.8 OHM TH
FIXED IND 6.2UH 175MA 2 OHM TH
FIXED IND 7.5UH 155MA 2.7 OHM TH
FIXED IND 9.1UH 130MA 3.7 OHM TH
FIXED IND 11UH 155MA 2.7 OHM TH
FIXED IND 13UH 150MA 2.8 OHM TH
FIXED IND 16UH 145MA 3.1 OHM TH
FIXED IND 20UH 140MA 3.3 OHM TH
FIXED IND 24UH 135MA 3.5 OHM TH
FIXED IND 30UH 130MA 3.4 OHM TH