API Delevan®
Actual Size
SERIES 106
Micro i®
Wire Bondable Chip Inductors
SRF MINIMUM (MHz)**
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
Physical Parameters
Inches Millimeters
A 0.075 Max. 1.91 Max.
B 0.155 Max. 3.94 Max.
C 0.110 Max. 2.79 Max.
D 0.015 Ref. 0.38 Ref.
E 0.030 ± 0.005 0.76 ± 0.13
F 0.025 Min. 0.64 Min.
Weight Max. (Grams) 0.2
Current Rating at 90°C Ambient35°C Rise
Operating Temperature–55°C to +125°C
Maximum Power Dissipation at 90°C0.140 W
Termination Areas Gold plated per MIL-G-45204, T
ype
III; Grade A. Internal Connections are Thermal
Compression Bonded
**Note Self Resonant Frequency (SRF) values above
230 MHz are calculated and for reference only
Packaging Bulk only
Made in the U.S.A
SERIES 106 PHENOLIC CORE
-100K
-120K
-150K
-180K
-220K
-270K
-330K
-390K
-470K
-560K
-680K
-820K
SERIES 106 IRON CORE
-101K
-121K
-151K
-181K
-221K
-271K
-331K
-391K
-471K
-561K
-681K
-821K
-102K
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
1200
1200
1200
1200
1200
1200
1200
1200
1100
1050
1000
960
820
710
635
580
550
520
500
475
450
425
410
380
355
335
300
265
250
230
225
215
200
185
180
175
165
150
135
130
110
105
85
75
70
0.070
0.070
0.070
0.070
0.070
0.070
0.070
0.070
0.080
0.090
0.100
0.110
0.15
0.20
0.25
0.30
0.33
0.37
0.40
0.45
0.50
0.55
0.60
0.70
0.80
0.90
1.10
1.30
1.50
1.70
1.80
2.00
2.30
2.60
2.80
3.00
3.30
4.00
5.20
4.50
7.50
8.00
13.0
17.0
19.0
1700
1600
1500
1400
1300
1200
1100
1000
900
850
840
750
550
400
350
300
260
230
200
190
180
170
160
150
130
120
100
90
85
82
75
65
55
45
40
35
33
26
24
21
19
14
12
10
9.0
150
150
150
150
100
100
100
100
100
100
100
100
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
45
45
45
45
45
45
47
47
47
47
47
47
40
42
42
45
45
45
45
45
45
42
42
42
42
36
36
38
38
41
42
42
41
41
36
36
36
32
32
32
32
32
30
30
30
0.010
0.012
0.015
0.018
0.022
0.027
0.033
0.039
0.047
0.056
0.068
0.082
0.10
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 7/23/10 10:02 AM Page 9
Products related to this Datasheet
FIXED IND 10NH 1.2A 70 MOHM SMD
FIXED IND 12NH 1.2A 70 MOHM SMD
FIXED IND 15NH 1.2A 70 MOHM SMD
FIXED IND 18NH 1.2A 70 MOHM SMD
FIXED IND 22NH 1.2A 70 MOHM SMD
FIXED IND 27NH 1.2A 70 MOHM SMD
FIXED IND 33NH 1.2A 70 MOHM SMD
FIXED IND 39NH 1.2A 70 MOHM SMD
FIXED IND 47NH 1.1A 80 MOHM SMD
FIXED IND 56NH 1.05A 90 MOHM SMD
FIXED IND 68NH 1A 100 MOHM SMD
FIXED IND 82NH 960MA 110 MOHM
FIXED IND 100NH 820MA 150 MOHM
FIXED IND 120NH 710MA 200 MOHM
FIXED IND 150NH 635MA 250 MOHM
FIXED IND 180NH 580MA 300 MOHM
FIXED IND 220NH 550MA 330 MOHM
FIXED IND 270NH 520MA 370 MOHM
FIXED IND 330NH 500MA 400 MOHM
FIXED IND 390NH 475MA 450 MOHM
FIXED IND 470NH 450MA 500 MOHM
FIXED IND 560NH 425MA 550 MOHM
FIXED IND 680NH 410MA 600 MOHM
FIXED IND 820NH 380MA 700 MOHM
FIXED IND 1UH 355MA 800 MOHM SMD
FIXED IND 1.2UH 335MA 900 MOHM
FIXED IND 1.5UH 300MA 1.1 OHM
FIXED IND 1.8UH 265MA 1.3 OHM
FIXED IND 2.2UH 250MA 1.5 OHM
FIXED IND 2.7UH 230MA 1.7 OHM