105(R),108(R) Series Datasheet by API Delevan Inc.
View All Related Products | Download PDF Datasheet
R
8
0
1
&
R
5
0
1
1
>1El< t="" a="" j.="" t="" c="" i="" api="" delevan®="">
Actual Size
Military Specifications
Series 105 MIL-PRF-83446 (Reference)
Series 108 MIL-PRF-83446/8 (Reference)
Physical Parameters for Series 105
Inches Millimeters
A 0.075 Max. 1.91 Max.
B 0.100 ± 0.010 2.54 ± 0.25
C 0.100 ± 0.010 2.54 ± 0.25
D 0.050 Min. 1.27 Min.
E 0.015 Min. (Typ.) 0.38 Min. (T
yp.)
F 0.020 Max. (T
yp.) 0.51 Max. (T
yp.)
Physical Parameters for Series 108
Inches Millimeters
A 0.070 Max. 1.78 Max.
B 0.100 ± 0.010 2.54 ± 0.254
C 0.100 ± 0.010 2.54 ± 0.254
D 0.050 Min. 1.27 Min.
E 0.025 ± 0.005 (T
yp.)0.635 ± 0.13 (Typ.)
F 0.020 Max. (T
yp.) 0.51 Max. (Typ.)
Weight Max. (Grams) 0.05
Current Rating at 90°C Ambient35°C Rise
Operating Temperature Range –55°C to +125°C
Maximum Power Dissipation at 90°C 0.135 W
Mechanical Configuration Units are epoxy
encapsulated. Contact areas for reflow soldering are gold
plated per MIL-G-45204 T
ype1-Grade A. Internal
connections are thermal compression bonded.
Packaging T
ape & reel (8mm): 7" reel, 2000 pieces max.;
13"reel, 8000 pieces max.
Made in the U.S.A.
MIL DASH # (Reference)
SERIES 105R & 108R
105 & 108
Micro i®Chip Inductors
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH)
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
TOLERANCE
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 105 IRON CORE
-121M
-151M
-181M
-221K
-271K
-331K
-391K
-471K
-561K
-681K
-821K
-102K
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
-562K
-682K
-822K
-103K
M83446/08– (Reference) SERIES 108 IRON CORE
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
-563K
-683K
-823K
-104K
0.14
0.16
0.19
0.21
0.23
0.25
0.28
0.31
0.45
0.62
0.65
0.73
1.0
1.2
1.5
1.7
2.0
2.2
2.8
3.1
3.3
3.8
5.0
5.6
4.0
4.2
4.4
7.5
8.0
13.0
17.0
19.0
23.0
25.0
28.0
31.0
830
775
710
675
650
620
585
555
460
395
385
360
310
280
250
235
220
210
185
175
170
160
135
130
79
79
75
57
55
45
38
36
33
32
30
28
500
440
405
360
330
280
185
178
163
160
155
130
115
100
90
75
68
62
57
52
47
42
40
38
26.0
24.0
21.0
19.0
14.0
12.0
10.0
9.0
8.5
8.2
8.0
7.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
40
40
40
40
40
35
35
35
35
35
30
30
25
25
25
25
25
25
25
30
30
30
30
30
36
32
32
32
32
30
30
30
30
30
30
30
± 20%
± 20%
± 20%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
± 10%
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
87
88
89
90
91
92
93
94
95
96
97
98
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 7/22/10 10:23 AM Page 8
Products related to this Datasheet
FIXED IND 120NH 830MA 140 MOHM
FIXED IND 150NH 775MA 160 MOHM
FIXED IND 180NH 710MA 190 MOHM
FIXED IND 220NH 675MA 210 MOHM
FIXED IND 270NH 650MA 230 MOHM
FIXED IND 330NH 620MA 250 MOHM
FIXED IND 390NH 585MA 280 MOHM
FIXED IND 470NH 555MA 310 MOHM
FIXED IND 560NH 460MA 450 MOHM
FIXED IND 680NH 395MA 620 MOHM
FIXED IND 820NH 385MA 650 MOHM
FIXED IND 1UH 360MA 730 MOHM SMD
FIXED IND 1.2UH 310MA 1 OHM SMD
FIXED IND 1.5UH 280MA 1.2 OHM
FIXED IND 1.8UH 250MA 1.5 OHM
FIXED IND 2.2UH 235MA 1.7 OHM
FIXED IND 2.7UH 220MA 2 OHM SMD
FIXED IND 3.3UH 210MA 2.2 OHM
FIXED IND 3.9UH 185MA 2.8 OHM
FIXED IND 4.7UH 175MA 3.1 OHM
FIXED IND 5.6UH 170MA 3.3 OHM
FIXED IND 6.8UH 160MA 3.8 OHM
FIXED IND 8.2UH 135MA 5 OHM SMD
FIXED IND 10UH 130MA 5.6 OHM SMD
FIXED IND 12UH 79MA 4 OHM SMD
FIXED IND 15UH 79MA 4.2 OHM SMD
FIXED IND 18UH 75MA 4.4 OHM SMD
FIXED IND 22UH 57MA 7.5 OHM SMD
FIXED IND 27UH 55MA 8 OHM SMD
FIXED IND 33UH 45MA 13 OHM SMD