T
C
i
A
T t]
G v
-r__Y_
API Delevan®
Actual Size
Physical Parameters
Inches Millimeters
A 0.095 to 0.115 2.41 to 2.92
B 0.085 to 0.105 2.16 to 2.66
C 0.075 to 0.095 1.91 to 2.41
D 0.010 to 0.030 0.26 to 0.76
E 0.040 to 0.060 1.02 to 1.52
F 0.060 (Ref. only) 1.52 (Ref. only)
G 0.045 (Ref. only) 1.14 (Ref. only)
Dimensions “A” and “C” are over terminals.
Weight Max. (Grams) 0.1
Operating Temperature Range –55°C to +125°C
Current Rating at 90°C Ambient 35°CRise
Maximum Power Dissipation at 90°C
Phenolic: 0.169 W
Ferrite: 0.208 W
Marking Delevan; dash number; date code (YYWWL).
Note: An R before the date code indicates a RoHS
component.
Example: 1008R-181J
DELEVAN
181
R 1803A
Packaging Tape & reel (8mm): 7" reel, 2000 pieces max.;
13"reel, 7000 pieces max.
Made In the U.S.A.
SERIES 1008R
1008
Shielded Surface Mount Inductors
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH)
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
TOLERANCE
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 1008 PHENOLIC CORE
-018M
-022M
-027M
-033M
-039M
-047M
-056M
-068M
-082M
-100K
-120K
-150K
-180K
-220K
-270K
-330K
-390K
-470K
-560K
-680K
-820K
-101K
SERIES 1008 FERRITE CORE
-121K
-151K
-181K
-221K
-271K
-331K
-391K
-471K
-561K
-681K
-821K
-102J
-122J
-152J
-182J
-222J
-272J
-332J
-392J
-472J
-562J
-682J
-822J
-103J
-123J
-153J
-183J
-223J
-273J
-333J
-393J
-473J
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information,
refer to www.delevanfinishes.com
1562
1562
1562
1562
1562
1562
1562
1562
1562
1562
1450
1381
1320
1235
1164
1105
1053
1008
847
823
801
728
1225
1168
1119
1055
1000
954
913
846
808
760
708
685
591
548
457
433
413
398
354
334
312
274
264
245
207
194
173
158
146
135
125
120
0.050
0.050
0.050
0.050
0.050
0.050
0.050
0.050
0.050
0.050
0.058
0.064
0.070
0.080
0.090
0.100
0.110
0.120
0.170
0.180
0.190
0.230
0.100
0.110
0.120
0.135
0.150
0.165
0.180
0.210
0.230
0.260
0.300
0.320
0.430
0.500
0.720
0.800
0.880
0.950
1.20
1.35
1.54
2.00
2.16
2.50
3.50
4.00
5.00
6.00
7.00
8.00
9.00
10.00
2700
2700
2700
2700
2700
2700
2700
2700
2700
2700
2450
2200
2000
1800
1625
1450
1335
1220
1110
1000
915
550
750
650
550
450
375
300
250
215
195
175
140
125
100
92
76
70
62
60
57
47
44
35
33
28
24
21
19
17
15
13
12
11
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
50
25
25
25
25
25
25
25
25
25
25
25
25
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
40
40
40
40
40
40
40
40
40
40
40
40
40
35
35
30
30
30
25
25
25
15
40
40
40
40
40
40
40
40
40
40
40
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
30
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
±5%
0.0018
0.0022
0.0027
0.0033
0.0039
0.0047
0.0056
0.0068
0.0082
0.010
0.012
0.015
0.018
0.022
0.027
0.033
0.039
0.047
0.056
0.068
0.082
0.100
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10
12
15
18
22
27
33
39
47
8/2018
Products related to this Datasheet
FIXED IND 4.7UH 334MA 1.35 OHM
FIXED IND 680NH 760MA 260 MOHM
FIXED IND 470NH 846MA 210 MOHM
FIXED IND 82NH 801MA 190 MOHM
FIXED IND 470NH 846MA 210 MOHM
FIXED IND 100NH 728MA 230 MOHM
FIXED IND 220NH 1.055A 135 MOHM
FIXED IND 47UH 120MA 10 OHM SMD
FIXED IND 82NH 801MA 190 MOHM
FIXED IND 10UH 245MA 2.5 OHM SMD
FIXED IND 47UH 120MA 10 OHM SMD
FIXED IND 1UH 685MA 320 MOHM SMD
FIXED IND 100NH 728MA 230 MOHM
FIXED IND 22UH 158MA 6 OHM SMD
FIXED IND 220NH 1.055A 135 MOHM
FIXED IND 150NH 1.168A 110 MOHM
FIXED IND 4.7UH 334MA 1.35 OHM
FIXED IND 68NH 823MA 180 MOHM
FIXED IND 47NH 1.008A 120 MOHM
FIXED IND 22NH 1.235A 80 MOHM
FIXED IND 15UH 194MA 4 OHM SMD
FIXED IND 10NH 1.562A 50 MOHM
FIXED IND 12NH 1.45A 58 MOHM SMD
FIXED IND 15NH 1.381A 64 MOHM
FIXED IND 18NH 1.32A 70 MOHM SMD
FIXED IND 22NH 1.235A 80 MOHM
FIXED IND 27NH 1.164A 90 MOHM
FIXED IND 33NH 1.105A 100 MOHM
FIXED IND 39NH 1.053A 110 MOHM
FIXED IND 47NH 1.008A 120 MOHM