E
est
F C/L
API Delevan®
Actual Size
Military Specifications MS21367 (LT10K)
Physical Parameters
Inches Millimeters
A 0.065 Max. 1.65 Max.
B 0.100 ± 0.010 2.54 ± 0.254
C 0.100 ± 0.010 2.54 ±0 .254
D 0.210 Min. 5.33 Min.
E 0.012 ± 0.002 (Typ.) 0.30 ± 0.05
F 0.095 ± 0.015 2.41 ± 0.381
G 0.002 +0.001-0.000 0.05 +0.025-0.000
Weight Max. (Grams) 0.03
Current Rating at 90°C Ambient 15°C Rise
Operating Temperature Range –55°C to +105°C
Maximum Power Dissipation at 90°C 0.0205 Watts
Notes 1) L, Q and SRF measured on Boonton Q and RX
meters using special test fixtures. Details for fixtures
available. 2) Part number and quantity will appear on
package as units are too small for legible marking.
Core Material Iron (LT10K)
Mechanical Configuration 1) Units are epoxy
encapsulated.2) Leads are tin/lead plated Beryllium
Copper 3) Gold Plated leads available on special order. 4)
RoHS compliant part available by ordering 100R Series.
Packaging Bulk only
Made In the U.S.A.
TOLERANCE
SERIES
100R
100
Micro i® Ribbon-Lead Inductors
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH)
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
MIL DASH #
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
MS21367 - SERIES 100 IRON CORE (LT10K)
-150N
-220N
-330N
-470N
-680N
-101N
-121M
-151M
-181M
-221M
-271M
-331M
-391M
-471M
-561M
-681M
-821M
-102M
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
-562K
-682K
-822K
-103K
0.065
0.090
0.115
0.120
0.150
0.170
0.140
0.160
0.190
0.21
0.24
0.25
0.28
0.31
0.45
0.62
0.65
0.73
1.00
1.20
1.50
1.70
2.00
2.20
2.80
3.10
3.30
3.80
5.00
5.60
250
250
250
250
250
250
250
250
250
250
250
250
200
175
170
165
160
135
120
110
95
80
70
65
60
55
50
45
43
40
50.0
50.0
50.0
50.0
50.0
50.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
40
40
40
40
40
40
35
40
40
40
40
40
40
40
40
40
35
35
35
32
32
35
35
37
37
40
40
40
40
40
±30%
±30%
±30%
±30%
±30%
±30%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±20%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
±10%
0.015
0.022
0.033
0.047
0.068
0.100
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.00
1.20
1.50
1.80
2.20
2.70
3.30
3.90
4.70
5.60
6.80
8.20
10.0
01
02
03
04
05
06
07
08
09
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
492
418
370
360
324
304
335
313
287
274
256
251
237
225
185
159
155
145
125
114
102
96
89
84
75
71
69
64
56
53
Optional Tolerances: J = 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
Parts listed above are QPL/MIL qualified
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/27/10 3:06 PM Page 6
Products related to this Datasheet
FIXED IND 15NH 492MA 65 MOHM
FIXED IND 22NH 418MA 90 MOHM
FIXED IND 33NH 370MA 115 MOHM
FIXED IND 47NH 360MA 120 MOHM
FIXED IND 68NH 324MA 150 MOHM
FIXED IND 100NH 304MA 170 MOHM
FIXED IND 120NH 335MA 140 MOHM
FIXED IND 150NH 313MA 160 MOHM
FIXED IND 180NH 287MA 190 MOHM
FIXED IND 220NH 274MA 210 MOHM
FIXED IND 270NH 256MA 240 MOHM
FIXED IND 330NH 251MA 250 MOHM
FIXED IND 390NH 237MA 280 MOHM
FIXED IND 470NH 225MA 310 MOHM
FIXED IND 560NH 185MA 450 MOHM
FIXED IND 680NH 159MA 620 MOHM
FIXED IND 820NH 155MA 650 MOHM
FIXED IND 1UH 145MA 730 MOHM
FIXED IND 1.2UH 125MA 1 OHM
FIXED IND 1.5UH 114MA 1.2 OHM
FIXED IND 1.8UH 102MA 1.5 OHM
FIXED IND 2.2UH 96MA 1.7 OHM
FIXED IND 2.7UH 89MA 2 OHM
FIXED IND 3.3UH 84MA 2.2 OHM
FIXED IND 3.9UH 75MA 2.8 OHM
FIXED IND 4.7UH 71MA 3.1 OHM
FIXED IND 5.6UH 69MA 3.3 OHM
FIXED IND 6.8UH 64MA 3.8 OHM
FIXED IND 8.2UH 56MA 5 OHM
FIXED IND 10UH 53MA 5.6 OHM