LEAD
SIZE
#— mmw figfifi
Opuonal To‘evances: J: 5% H : 3% G : 2% F : 1%
'Comp‘ate part it must mclude series 1: PLUS ma dash 1:
For suflace fimsh inmrmation, reler to www delevanfimshes com
27D Quaker Rd“ East Aurora NV 14052 - Phone 71676523600 - Fax 71676524814 - Ermall.apisalesébdelevancom - wwwde‘evznmm
API Delevan®
1/2009
Actual Size
SERIES 0819R
0819
Molded Unshielded RF Coils
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±10%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
Physical Parameters
Inches Millimeters
Length 0.200 ± 0.010 5.08 ± 0.25
Diameter 0.078 ± 0.008 1.98 ± 0.20
Lead Size
AWG #24 TCW 0.020 ± 0.0015 0.508 ± 0.038
Lead Length 1.5 ± 0.12 38.10 ± 3.05
Current Rating at 90°C Ambient
Phenolic: 35°C Rise
Iron and Ferrite: 15°C Rise
Operating Temperature Range
Phenolic:
–
55°C to +125°C
Iron and Ferrite:
–
55°C to +105°C
Maximum Power Dissipation at 90°C
Phenolic: 0.145 W
Iron and Ferrite: 0.062 W
Weight Max. (Grams)
Phenolic: 0.19
Iron and Ferrite: 0 .22
Marking DELEVAN; inductance with units and tolerance;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: 0819-32K
Front: Reverse:
DELEVAN 0850B
2.2uH±10%
Packaging Tape & reel: 12" reel, 3500 pieces max.; 14"
reel, 6000 pieces max.
Made in the U.S.A.
SERIES 0819 PHENOLIC CORE
-00K
-02K
-04K
-06K
-08K
-10K
-12K
-14K
-16K
SERIES 0819 IRON CORE
-18K
-20K
-22K
-24K
-26K
-28K
-30K
-32K
-34K
-36K
-38K
-40K
-42K
-44K
-46K
-48K
SERIES 0819 FERRITE CORE
-50K
-52K
-54K
-56K
-58K
-60K
-62K
-64K
-66K
-68K
-70K
-72K
-74K
-76K
-78K
-80K
-82K
-84K
-86K
-88K
-90K
-92K
-94K
-96K
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
895
835
760
705
645
525
460
420
410
510
485
465
435
410
310
290
257
236
198
178
150
130
122
104
95
126.0
118.0
112.0
105.0
100.0
95.0
83.5
76.0
69.0
64.0
54.5
52.0
54.5
51.0
49.0
42.5
39.0
34.0
33.0
31.5
28.0
27.0
25.5
24.5
0.13
0.15
0.18
0.21
0.25
0.38
0.49
0.59
0.62
0.18
0.20
0.22
0.25
0.28
0.49
0.56
0.72
0.85
1.2
1.5
2.1
2.8
3.2
4.4
5.2
3.0
3.4
3.8
4.3
4.7
5.2
6.8
8.2
10.0
11.5
16.0
17.5
16.0
18.0
20.0
26.5
30.5
40.5
43.0
48.0
60.0
66.0
72.0
79.0
680
650
560
540
500
440
410
380
340
250
215
200
190
170
150
135
130
110
100
95
88
78
69
52
47
31.0
26.0
23.0
20.0
17.0
15.0
13.5
12.5
11.5
10.5
10.0
9.5
8.9
7.9
7.5
7.1
6.6
6.2
5.9
5.4
5.0
4.5
3.9
3.3
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
25.0
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
7.9
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
2.5
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
35
35
35
35
30
30
25
25
25
40
40
40
40
35
40
40
45
45
45
50
55
55
55
45
45
40
40
40
45
45
45
45
45
45
45
45
45
35
35
35
35
35
35
35
35
35
35
35
35
0.10
0.12
0.15
0.18
0.22
0.27
0.33
0.39
0.47
0.56
0.68
0.82
1.0
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100.0
120.0
150.0
180.0
220.0
270.0
330.0
390.0
470.0
560.0
680.0
820.0
1000.0
Optional Tolerances: J= 5% H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/24/10 11:30 AM Page 37
Products related to this Datasheet
FIXED IND 100NH 895MA 130 MOHM
FIXED IND 120NH 835MA 150 MOHM
FIXED IND 150NH 760MA 180 MOHM
FIXED IND 180NH 705MA 210 MOHM
FIXED IND 220NH 645MA 250 MOHM
FIXED IND 270NH 525MA 380 MOHM
FIXED IND 330NH 460MA 490 MOHM
FIXED IND 390NH 420MA 590 MOHM
FIXED IND 470NH 410MA 620 MOHM
FIXED IND 560NH 510MA 180 MOHM
FIXED IND 680NH 485MA 200 MOHM
FIXED IND 820NH 465MA 220 MOHM
FIXED IND 1UH 435MA 250 MOHM TH
FIXED IND 1.2UH 410MA 280 MOHM
FIXED IND 1.5UH 310MA 490 MOHM
FIXED IND 1.8UH 290MA 560 MOHM
FIXED IND 2.2UH 257MA 720 MOHM
FIXED IND 2.7UH 236MA 850 MOHM
FIXED IND 3.3UH 198MA 1.2 OHM TH
FIXED IND 3.9UH 178MA 1.5 OHM TH
FIXED IND 4.7UH 150MA 2.1 OHM TH
FIXED IND 5.6UH 130MA 2.8 OHM TH
FIXED IND 6.8UH 122MA 3.2 OHM TH
FIXED IND 8.2UH 104MA 4.4 OHM TH
FIXED IND 10UH 95MA 5.2 OHM TH
FIXED IND 12UH 126MA 3 OHM TH
FIXED IND 15UH 118MA 3.4 OHM TH
FIXED IND 18UH 112MA 3.8 OHM TH
FIXED IND 22UH 105MA 4.3 OHM TH
FIXED IND 27UH 100MA 4.7 OHM TH