Fuseholders for 2AG Fuses, Shock-Safe Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
:I®‘M@
MOUNTING HOLE TERMINAL DETAIL
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 06/21/18
Enclosed Fuseholders > Panel Mounted
Cartridge Fuse Holders
RoHS
Pb
Ordering Information
Ordering Number Catalog Number Type of Terminal Packaging
02450001H 245001 Solder/Q.C. Terminal Bulk 100 pieces
02450001X 245001 Solder/Q.C. Terminal Bulk 100 pieces
02450002H 245002 NEMA Q.C. Terminal Bulk 100 pieces
02450002X 245002 NEMA Q.C. Terminal Bulk 100 pieces
Compatible Fuse
Size
225 Series, 229 Series, 2200029 Series
Features
Screwdriver slot knob style provides low profile
Shock-safe design reduces possibility of electrical
shock.
Electrical
Rated at 10 amperes for any voltage up to 300 volts.
Insulation Resistance: 10,000 megohm minimum at
500 VDC.
Contact Resistance: Less than .005 ohm average at
currents up to 1 ampere.
Dielectric Strength
4000 volts terminal to panel, 3000 volts terminal to
terminal.
Mounting: Withstands 10 lb.-in. mounting torque.
Maximum panel thickness is 250”.
Molded Parts Body, knob, and hex nut material: Black, glass
reinforced thermoplastic.
Knob
Screwdriver slot, fuse extractor type with nickel-
plated, beryllium copper insert. Stainless steel
spring.
Terminals
Brass. Tin-plated. Solder/Q.C. Terminals accept
soldered wire or a .110” quick-connect receptacle.
The NEMA-style .110” Q.C. terminal has a .048”
hole.
Ambient
Temperature* –40ºC to +85ºC.
Product Characteristics
Dimensions
.93" REF.
.46" REF.
.55" DIA. +.005"
- .000"
.390" .066"
SOLDER TERMINAL
PART NO. 245001
NEMA Q.C. TERMINAL
PART NO. 245002
.048" DIA.
.126"
.020"
.110"
.77" REF.
+.005"
- .000"
.438"
.63" DIA.
(NUT DIA)
.38"
.51"
.93" REF.
.46" REF.
.55" DIA.
+.005"
- .000"
.390" .066"
SOLDER TERMINAL
PART NO. 245001
NEMA Q.C. TERMINAL
PART NO. 245002
.048" DIA.
.126"
.020"
.110"
.77" REF.
+.005"
- .000"
.438"
.63" DIA.
(NUT DIA)
.38"
.51"
245 Series Shock-Safe Fuse Holders for 2AG Fuses
Agency Agency File Number
E14721
7316
Agency Approvals
Note: Part number 02450002 can be supplied with lockwasher or neoprene washer, or both.
Add to the end of part number a “L” for lockwasher and “N” for neophrene washer or “LN” for both.
Specifications are subject to change without notice. Application testing is strongly recommended.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics.
* - Refer to Fuseology for information on proper fuseholder re-rating.
Additional Information
Datasheet Samples
Resources
Products related to this Datasheet
FUSE HLDR CART 300V 10A PNL MNT
FUSE HLDR CART 300V 10A PNL MNT
FUSE HLDR CART 300V 10A PNL MNT
FUSE HLDR CART 300V 10A PNL MNT
FUSE HLDR CART 300V 10A PNL MNT
FUSE HLDR CART 300V 10A PNL MNT