EMERELE
hug www.micrel.com
MICRF302
Parallel Encoder
QwikRadio is a registered trademark of Micrel, Inc.
MLF and MicroLead Frame are registered trademark of Amkor Technology
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1 (408) 944-0800 • fax + 1 (408) 474-1000 • http://www.micrel.com
March 2010 M9999-032610-A
General Description
The MICRF302 is a parallel encoder which works with
QwikRadio® family radios to significantly shorten design
time for RF products. The part is easy to use, provides
more communication distance, and it is extremely stable
over operating temperature and operating voltage range.
The MICRF302 Parallel Encoder makes the transmission
of encoding data simple. This device encodes data from
four input pins, which have internal pull-up resistors and
deglitching circuitry. These inputs can be connected to
switches or external circuitry. The MICRF302 outputs
encoded data serially, and can be connected directly to
any QwikRadio® transmitter without any additional
components.
The MICRF302 gives communication reliability through
built-in CRC (cyclic redundancy check). The MICRF302
needs no external components for clock generation.
Unlike other encoders on the market, there is no shift in
performance with associated changes in operating
temperature nor operating voltage. The internal clock
provides stable data operations over a wide temperature
range of -40°C to +85°C. MICRF302 can operate from
1.8 V to 3.6 V. The MICRF302 is battery friendly, and will
work with alkaline, NiCd, NiMh, lithium ion, or lithium
batteries.
QwikRadio®
Features
• Small form factor: 10-pin MLF® package
• Wide operating voltage range: 1.8 V to 3.6 V
• Low current consumption: 130µA operating, 0.1µA
Standby
• On-chip clock generation requires no external
components
• Unique 20-bit internal address allows up to 1 million
combinations to differentiate from adjacent encoders.
• Selectable data rates: 0.6, 1, 3, 4.8kbps
• 8-bit industry-standard CRC provides robust data
protection
• On-chip pullup resistors
• On-chip deglitch makes it easy to use low-cost switches
Applications
• Light switches
• Appliance controls
• Christmas lights
• Fan and HVAC switches
• Remote half switches
• Garage door openers
• Remote controls
• Toys
• Lawn watering sensors
• Robust, unidirectional, low cost, low power, low data
rate communications links
_________________________________________________________________________________________________
Ordering Information
Part Number Marking Code Temperature Range Package
MICRF302YML XA02 -40ºC to +85ºC 10-pin 2.5mm × 2.5mm MLF®
Note:
1. MLF is a GREEN RoHS compliant package. Lead finish is NiPdAu. Mold compound is Halogen Free.
Antenna
I
‘SV
Mucrel
ransmvuer
JPI
C9
0 wF/sov
u1 MICRFJOZ
m , ‘ —I— z 51
V00 03 —0
Data Outpm lo Transmmer 9 DOUT D2 2 vo-I-c: s2
Transmmer Enable 8 TXEN m 3 5L0: 83
1 ’ SELI Do ‘ ‘fi‘ 5‘
5 5
.L— SELD vss —_L
2 2
JPZ
1i
‘3V
JP1 and JPZ are
used m set dala rate
Micrel, Inc. MICRF302
March 2010 2 M9999-032610-A
Typical Application
MICRF302
ENCODER
DOUT
DO
D0
D1
D2
D3
TRANSMITTER RECEIVER MCU
TXEN
Figure 1. RF Link
Figure 2. MICRF302 and Micrel Transmitter
D3
DZ
D1
DO
VSS
VDD
DOUT
TXEN
J SEL1
SELU
Micrel, Inc. MICRF302
March 2010 3 M9999-032610-A
Pin Configuration
10-Pin MLF® Package
Pin Description
Pin Number Pin Name Pin Function
D3 1 Switch Input 3
D2 2 Switch Input 2
D1 3 Switch Input 1
D0 4 Switch Input 0
Typical applications connect D0-D3 to ground with a push-button switch. Unused
switch inputs can just be left unconnected.
D0-D3 are deglitched by the MICRF302; pulses shorter than 8 ms are rejected.
VSS 5 Negative Supply (Ground)
SEL0 6 Data rate select 0
SEL1 7 Data rate select 1
The data rate select pins must be connected to VDD or VSS, and select the data rate
as follows:
00: 600 bps
01: 1 kpbs
10: 3 kbps
11: 4.8 kbps
TXEN 8 Transmitter Enable
The active-high enable turns on a companion transmitter 40 ms before baseband data
transmission starts. This delay allows the Transmitter’s PLLs to lock.
DOUT 9 RF Baseband Data Output
Data from the MICRF302 is Manchester-coded.
VDD 10 Positive Supply
Micrel, Inc. MICRF302
March 2010 4 M9999-032610-A
Absolute Maximum Ratings(1)
Supply Voltage (VDD) ……………………...…-0.3 V to +4 V
Voltage on Any Pin................... VSS - 0.3 V to VDD + 0.3 V
Junction Temperature ................................-55°C to +150°C
Storage Temperature .................................-65°C to +150°C
Lead Temperature (soldering, 10 s)......................... +300°C
ESD Rating(3)......................................................... 2kV HBM
Operating Ratings(2)
Supply Voltage (VDD)...................................... 1.8 V to 3.6 V
Ambient/junction Temperature.....................-40°C to +85°C
Electrical Characteristics
VIN = 3.3V; TA = 25°C, bold values indicate –40°C ≤ TA ≤ +85°C, unless noted.
Parameter Condition Min Typ Max Units
Operating Supply Current Fully Operational 130 200 µA
Standby Current Chip Disabled 0.3 1 µA
Analog Section
MICRF302 Parallel Encoder Timing (Note 4)
On-chip oscillator frequency accuracy Does not depend on data rate -10 0 +10 %
One bit time 0.9 1.0 1.1 ms
One packet time 98 ms
Delay between data packets 5 ms
Switch closure to TXEN (TD_TXEN) Does not depend on data rate <1 µs
Transmit Timeout(6) Does not depend on data rate 22.5 25 27.5 s
Transmit Enable to Data Out (TTXEN_DOUT) 36 40 44 ms
Pulse rejection (deglitch) by D0-D3 (Note 5) Does not depend on data rate 7.2 8 8.8 ms
Digital Section
Input Low Voltage D0 to D3 pins 0.1 VDD V
Input High Voltage D0 to D3 pins 0.9 VDD V
Output High Voltage TXEN/DOUT pin, 1µA Load 0.9 VDD V
Output Low Voltage TXEN/DOUT pin, 1µA Load 0.1 VDD V
Output Tr, Tf TXEN/DOUT pin, Cload = 15pF 10 µs
DOUT and TXEN, Output Current Source at 0.8 VDD
Sink at 0.2 VDD
3
10
mA
Notes:
1. Exceeding the absolute maximum rating may damage the device
2. The device is not guaranteed to function outside its operating rating
3. This device is ESD sensitive
4. Timing numbers are for a data rate of 1 kbps. Except where shown, all data timing scales linearly with the data rate.
5. In this context, deglitching refers to the D0-D3 pins’ ability to reject high- or low-going glitches. Deglitching makes it much easier to use low-cost
push-to-make switches which have inherently noisy contacts.
6. Guaranteed by design.
PPRDM
ID
"F "F OF "P
mm #2:;
P C c . Reset Delay
owe! lock W
Management ’ OsmHalor ’ Generaw ' 0°C“
POR
Ewe! Sale Macmne
5”“e"wx‘—> PackeIGenemuon
”PROM Packet Assembly
pPRDM Comm
m .9 w & w & & &
0‘ 5mm. Inmanzanon CONTROL
Deglncha.
DZ Regls(e(
D3
( Packs! cm:
Muluplexa ’
MICRFWZ Encodlr
Genefahnn
>TXEN
DOUT
Micrel, Inc. MICRF302
March 2010 5 M9999-032610-A
Functional Diagram
Figure 3. MICRF302 Parallel Encoder Functional Diagram
Micrel, Inc. MICRF302
March 2010 6 M9999-032610-A
Functional Description
Overview
The MICRF302 is an encoder that prepares data for
transmission across an RF link. It is a parallel encoder,
meaning that it provides multiple parallel inputs for
connection to low-cost push-button switches.
The MICRF302 encoder translates push button closures,
any combination of D0 to D3, into baseband packets
using a set of internal logic blocks, which we describe
here. Please refer to the Functional Diagram while
reading the following paragraphs.
Switch Deglitch and Register
When a button is pushed, the switch input is deglitched
to remove transient pulses shorter than 8 ms. The state
of the buttons is frozen and registered prior to
transmission. If multiple buttons are pushed within one
deglitch/sample time, their active levels will all be
included in the transmitted data.
Power Management
Immediately after any switch closure, the MICRF302
wakes from its standby (low-power) state and asserts
the TXEN output to start the RF transmitter. The Power
Management circuitry keeps the MICRF302 active
during packet transmission, then supervises the
transition back to the standby state.
Clock Oscillator
The on-chip, trimmed oscillator is started by the Power
Management logic after startup (button press). It times
all internal events and sets the bit rate of the baseband
data via the clock generator. The clock oscillator
maintains its set frequency with a tolerance of ±10%
over process, voltage, and temperature variations
PPROM Trim
The Poly-fuse Programmable Read-Only Memory stores
the MICRF302’s unique address (see the PPROM ID
block), as well as other necessary information.
Power-On Reset
This self-contained, on-chip reset generator manages
the behavior of the MICRF302 when power is initially
applied, for example when a battery is inserted into the
transmitter. The POR sequencer and PPROM control
logic powers up the PPROM, loads important information
into internal registers, powers down the PPROM, and
then puts the whole chip into its standby state, ready for
the first button push event.
Packet Multiplexor
The packet multiplexor chooses the appropriate
information for the MICRF302 to build and transmit a
packet. Under direction of the encoder state machine,
packet generation, packet assembly logic, the packet
multiplexor serializes the entire packet. The packet
consists of: preamble, dead time, sync field, address,
and data. The packet multiplexor feeds into CRC
generation and data mux sections. CRF Generation
computes the industry-standard 8-bit CRC. The data
mux chooses the right information to be sent to the
transmitter. The data mux also ensures that the DOUT
pin is inactive when no packet transmission is in
progress.
Inter-Packet Delay
Getting its timing information from the Clock Generator,
the inter-packet delay block inserts the correct delay
between the four packets in a set. After each inter-
packet delay, the packet is repeated, increasing the
probability of accurate detection at the receiver.
T”?
Micrel, Inc. MICRF302
March 2010 7 M9999-032610-A
MICRF302
ENCODER
DOUT
DO
D0
D1
D2
D3
TRANSMITTER RECEIVER MCU
TXEN
Figure 4. Parallel Encoder / Decoder Configuration
PREAMBLE DEAD TIME SYNC ADDRESS DATA CRC
Figure 5. Data Transmission Packet Format
Operation Overview
The Figure 4 shows the basic operation of a parallel
encoder/decoder configuration. When a button is pushed
(known as a push event), the MICRF302 Encoder sends
packets of data to the transmitter. Each packet contains
encoded data bits, suitable for transmission across an ASK
or FSK RF communications channel. The receiver
demodulates the baseband information from the RF carrier,
which is then decoded by the MCU.
Data Transmission
In any communications link we must be sure that the
decoder puts out what the encoder puts in. Lost data is
acceptable when the encoder and decoder are out of range,
but incorrect data is completely unacceptable when the
encoder and decoder are within range. Micrel’s MICRF302
uses an error management hierarchy to prevent bad data
getting through the link:
1. Data is encoded using RF receiver-friendly
Manchester encoding
2. An industry-standard CRC (Cyclic Redundancy
Check) ensures that data is good before being
accepted by the decoder
3. Data is sent in packets. Each packet has a
preamble, sync field, and a payload. Packets are
sent in groups of four. So even though four identical
packets are transmitted, a single valid packet
received by the Decoder is sufficient to change the
Decoder’s outputs. Please see operating manual of
the MICRF302 for details.
Packet Format
Each data packet consists of a number of fields, shown in
Figure 5. A packet consists of six fields:
1. Preamble (32 bits, all zero) is for receiver and
decoder wakeup and synchronization
2. Dead Time (3 bit-times) allows the receiver’s AGC
to increase its sensitivity
3. Sync (four bits, 1111) identifies the end of the
preamble and the start of the payload
4. DEVADR—20 bits of Device Address—identifies
one unique Encoder that’s transmitting. decoders
compare the DEVADR field against their own value
and only accept the packet if a match is found. The
20-bit device address is programmed at the factory
to a unique value for each part.
5. Data (8 bits) carries the “real” information within the
packet.
6. CRC—Cyclic Redundancy Check—(8 bits) lets the
Decoder check for errors in the packet
Data Format
Manchester-coded data has two distinguishing features that
make it an excellent choice for low-cost RF data exchange:
1. Its 50% duty cycle is very friendly to RF receivers.
2. It always has a transition at the center of every bit
(Figure 6). This certainty of a transition simplifies the
decoder’s task of recovering the encoder’s clock
rate and then actually decoding the data stream.
Manchester-coded data is shown here:
Figure 6. Manchester Coded Data
'11; vau \ [7‘49
Iznmv
420m
562m;
352m;
53> 53>
Data out
TX
Emu
Duvut
*Mfiomfi’m ‘ "x ms'v
IHan 2am;
1405.15
ThkSWP \ H—o—l
‘Tx Enable
SELD-I
sELc=1
un mu» 3E LUUV NM‘ZDJms m m: I soomv
man 2am;
mmanx m.ms.n7
Micrel, Inc. MICRF302
March 2010 8 M9999-032610-A
MICRF302 Parallel Encoder Features
Transmit Timeout
The MICRF302 implements a 25-second (nominal)
transmit timeout timer. If a user pushes an MICRF302
button and holds it down, transmission of packets (in
repeated groups of four) will continue for no more than
25 seconds. Afterwards, the MICRF302 shuts down and
waits to be restarted by another button push. The button
must be released before it can be pushed again to
restart packet transmission.
The purpose of the transmit timeout is to prevent battery
drain and unnecessary transmission where a user might,
for example, sit on a remote control.
Preamble/Dead-Time/Sync Format
The MICRF302 sends a lengthy amount of information at
the start of the packet to help the decoder synchronize to
the incoming data stream. The format is as followed:
1. 32 zeros
2. Three-bit dead time of no Manchester-coded
data. This allows the MICRF302 to be used with
receivers whose AGC benefits from the
presence of a dead time.
3. Four ones (1111) mark the end of the preamble,
dead time, and sync. The bit following the last
one of the four is the first data bit of the 20-bit
DEVADR field.
Inter-Packet Delay
The delay (dead time, no Manchester-coded data)
between subsequent packets is always eight bit-times.
Important: Encoder Bit-Time Variation
The frequency of the MICRF302’s on-chip oscillator
varies by ±10% over supply voltage, temperature, and
manufacturing tolerances. It is important to remember
that this means that the MICRF302 Encoder’s bit time
does not vary by ±10%; it varies as follows. Consider an
MICRF302 Encoder set to transmit at a nominal rate of
1 kHz, with a nominal bit-time of 1 ms. The transmit
frequency will then fall in the range of 900 Hz to 1.1 kHz.
The corresponding bit-times are 1.111 ms to 0.909 ms.
This actually corresponds to a variation in bit-time of –
9.1% to +11.1%. It is critical that the decoder
accommodate incoming data streams whose bit-times
fall within this range, not ±10%.
TX Enable
The MICRF302 TXEN is normally low and goes active-
high ~ 40 ms before data is seen at the output (Figure 7,
8) and remains high until D0-D3 is deactivated or the
internal MICRF302 time out has elapsed (Figure 9).
TX Enable, SEL0=SEL1=VSS
Figure 7. TX Enable Output and Data Output
Figure 8. TX Enable Output and Data Output Zoom In
'11: stun \ Fg‘gi
A 3.24v
VIII: 3.00V ThkStup M4.Gnms A My
A 27.3: n ‘ \ ,7. :m
m” m“ { “WIT. .WW_WWLUL A n m
‘ .. {\Ivm:
um ,
nmpm o :
H , M MICRF211
: DATA
TXEnahle : v
Dulpul w .. ‘ h ‘ w w DUTFUT
ssm=1 -— ‘—
sEL1=1 m H ’1 {-
mam-am
m ._._._V.__m_-.-~ .47 ..< .-="" m="" _.r="" mm="" ,="" output="" .i'="" l32v="" :="" man="" in“="" .,="" _="" .="" ..="" ,="" h="" ._="" .="" 1307.33="" an="" ddms="" a="" ,n="" .i'="" vsnmv="" (1‘472="" now="" in="" ”jan="" 2am;="" fin‘sxsnonms="" is="" 01.34="">
Micrel, Inc. MICRF302
March 2010 9 M9999-032610-A
MICRF211 and MICRF302 Data Output
Figure 9. MICRF302 Time
Figure 10. Micrel Receiver Example Receiving MICRF302
Data Output
Figure 10 is an example of an RF link when a Micrel
MICRF211 radio receiver is used to receive and
demodulate a transmitted MICRF302 baseband signal.
The MICRF302 Tester or the TX112-MICRF302
KEYFOB can be used to transmit the MICRF302
baseband signal.
VDD
VDD
c2 c1
R1 R7 100pF nu:
4:53 (no) mum Isuv 63v
W- = w
- VDD L1 Ct
ma fgflk U1 MICRF112VMM 1" 69'3"” _| 1?;
C5
W ASK VDD ”' zzopr 0L?)
50v
V1 1 XTLIN PAOUT V - '
513.560MHZ J— | .
|—I—‘ XTLOUT VSSPA ‘ C11 cs c7 Anlenns
1013 NF U NP 39pF
- wss E~ , I I I
x— XTAL_MOD st ‘ _ _ 2
C16
= INF
VDD 7
C17 VDD
owF
U2 MIcRFaoz 1:an
3‘ ‘fiz ‘ D3 VDD ‘° — —
52 ‘*oiz 1 n2 DOUT DATA I
53 ‘fi‘ ° 01 TXEN ‘ T
5‘ ‘0‘ch ‘ D0 SEL1
s s
vss SELO
JPRZ $040k
mm an MP
m
Micrel, Inc. MICRF302
March 2010 10 M9999-032610-A
Application Information
Example: Four Button Transmitter using MICRF302 Encoder and MICRF112 Transmitter Device
Figure 11. TX112-MICRF302 KEYFOB Evaluation Board Schematic
vzsvzn u mum: new a
usr sun m, -. :0“
1m- mm.“
gm a"...
m m: m A m can-:-
I u: cnwEr
Micrel, Inc. MICRF302
March 2010 11 M9999-032610-A
MICRF302 Decoder Board Assembly
MICRF302 Decoder, Figure 12 uses a QwikRadio®
receiver to receive the MICRF302 protocol. The data
output of the receiver will go to a Microchip PIC16F689
that has been programmed to decode the MICRF302
protocol. Further details about the design and operation
of the decoder/encoder (Figure 16) are available in the
MICRF302 Encoder/Decoder Users Guide. Design files
are available upon request.
Figure 12. MICRF302 Decoder Assembly
IIIIIIIIIIIIIII RECEIVER
”' - MICRF0101211.218
a 219. 221 ETC
Transmitter
MICRF112 0R
MICRF113
MlCRFaDZ
ENCODER TEST
BOARD
09V BA'ITERV NOT SHOWN M|cRF302
DECODER
BOARD
Micrel, Inc. MICRF302
March 2010 12 M9999-032610-A
Decoder and Encoder Test Configuration using a Micrel Transmitter and Receiver
Figure 13. Test Configuration
1320
ANTENNA
"112402 KEVFDB
a:
a
w
2
m
a
>
\u
r:
ZZlO
2210
1325
2210
Micrel, Inc. MICRF302
March 2010 13 M9999-032610-A
PCB Board Layout
Figure 16. TX112-MICRF302 KEYFOB Evaluation Board,
Bottom View
Figure 14. TX112-MICRF302 Evaluation Board Assembly
Figure 15. TX112-MICRF302 KEYFOB Evaluation Board,
Top View
Micrel, Inc. MICRF302
March 2010 14 M9999-032610-A
Bill of Materials
TX112-MICRF302 KEYFOB Evaluation Board Bill of Materials
Item Quantity Reference Part PCB Footprint
1 1 ANTENNA ANTENNA ANTENNA_LOOP2
2 1 BT1 3 volts, BATTERYHOLDER 23MM/COINCELL/THM
3 1 C1 4.7uF 6.3V 0805
4 1 C2 100pF 50V 0603
5 1 C4 1pF 0603
6 1 C5 22pF 50V 0603
7 3 C6 Not Placed 0603
C11 Not Placed 0603
C16 Not Placed 0603
8 1 C7 3.9pF 0603
9 2 C13 10pF 0603
C14 10pF 0603
10 1 C17 0.1µF 50V 0603
11 2 JPR1 0 OHMS 0402
JPR3 0 OHMS 0402
12 1 JPR2 0 OHMS NP 0402
13 1 L1 680nH 0805
14 1 L3 33nH 0603
15 1 L4 0 OHMS 0603
16 1 R1 (NC) 0402
17 1 R2 100K 0402
18 1 R4 100K 0402
19 1 R7 0 OHMS/ TBD 0603
20 4 S1 SW PUSHBUTTON SW/PB/KEYBOARD
S2 SW PUSHBUTTON SW/PB/KEYBOARD
S3 SW PUSHBUTTON SW/PB/KEYBOARD
S4 SW PUSHBUTTON SW/PB/KEYBOARD
21 1 U1 MICRF112YMM 10P-MSOP
22 1 U2 MICRF302 10P-MLF
23 1 Y1 13.560MHz See MICRF112 Data
Sheet
Note:
1. Resistor, +/-5%, Vishay or equivalent.
2. Capacitor, ceramic, +/-5% Vishay, Murata or equivalent.
3. Inductors, 0603, 0805 Coilcraft CS series, wire wound, 5% or equivalent.
2500 ESE
PM 1 Dot
By Hurkmg
, q. 10
2
3
ESUU BSD
TDP VIEW
Y
085+005
E LEM
SEATWG PLANE
coco—u oau
§1JDEAAELLEAM
"“25st 10mm”
i
T
mm; m
RUESHH
1200:0050
EXDDAP
L ‘ K
:23 C::
DEZDtO D5097 C1Eiflptgfsfl
iii) (:::
0500:0050
* #
0400:0350
BUTTDM VIEW
020310008 NW:
1 ALL DIMENXIDNS ARE IN MILLIMETERS
2 MAX PACKAGE VARPAEE IS 005 m
3 MAXIMUM ALLuwABE BURRS IS 0076 mm IN ALL DIREDTIDN:
4 PIN «1 ID UN WE? WILL BE LASER MARKED
EB hllg://www.micrel.com
Micrel, Inc. MICRF302
March 2010 15 M9999-032610-A
Package Information
10-Pin MLF® (ML)
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL +1 (408) 944-0800 FAX +1 (408) 474-1000 WEB http://www.micrel.com
The information furnished by Micrel in this data sheet is believed to be accurate and reliable. However, no responsibility is assumed by Micrel for its
use. Micrel reserves the right to change circuitry and specifications at any time without notification to the customer.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or systems where malfunction of a product
reasonably be expected to result in personal injury. Life support devices or systems are devices or systems that (a) are intended for surgical impla
into the body or (b) support or sustain life, and whose failure to perform can be reasonably expected to result in a significant injury to the user. A
Purchaser’s use or sale of Micrel Products for use in life support appliances, devices or systems is a Purchaser’s own risk and Purchaser agrees to fully
indemnify Micrel for any damages resulting from such use or sale.
can nt
© 2008 Micrel, Incorporated.
Products related to this Datasheet
IC ENCODER 10MLF
IC ENCODER 10MLF
IC ENCODER 10MLF