General ordering dala
Product notes
PT OKIECEx/ATEX rating data
Additional technical data
CSA rating data
Weidmiifler SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 2,5 mm²
- 1 -
General ordering data
Order No. 0380480000
Part designation SAK 2.5/35 BL
Version Feed-through terminal, 2.5 mm², Screw
connection, PA 66, blue, TS 35
EAN 4008190131869
Qty. 100 pc(s).
Product notes
Note, technical data With twin ferrules ZH 0.5 to ZH 1.5, rated voltage
is 690 V.
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA97ATEX1798U
Download, German KEMA97ATEX1798U_d.pdf
Download English KEMA97ATEX1798U_e.pdf
IECEx Certificate of Conformity IECEXKEM06.0014U
ATEX voltage 550 V
ATEX current 21 A
ATEX conductor cross-section 2 mm²
IECEx voltage 550 V
IECEx current 21 A
IECEx conductor cross-section 2.5 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range Einsatztemperaturbereich siehe EG-
Baumusterprüfbescheinigung/IECEx-Certificate of
Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
Additional technical data
Colour of insulating material blue
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 35
Insulating material PA 66
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 100 °C
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V2
Version Feed-through terminal
CSA rating data
Voltage (CSA) 600 V
CSA current 25 A
CSA rating data
Conduct
Conductors for clamping (rated connection)
Disconnect terminals
Rating data
a
o
=
=
m
2
3
Weidmimer SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 2,5 mm²
- 2 -
CSA rating data
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 10
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 4 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 6 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 2
Stripping length 10 mm
Clamping screw M 2.5
Blade size 0.6 x 3.5 mm
Tightening torque range 0.4...0.6 Nm
Torque level with DMS electric screwdriver 1
Gauge to IEC 60947-1 A3
Solid, min. 0.5 mm²
Solid, max. 6 mm²
Stranded, min. 0.5 mm²
Stranded, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 4 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
4 mm²
Twin wire-end ferrule, min. 0.5 mm²
Twin wire end ferrule, max. 1.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. 5.26 mm²
Dimensions
Width 6.1 mm
Height of lowest version 40 mm
Length 44.5 mm
TS 35 offset 25 mm
Disconnect terminals
Torque level with DMS electric screwdriver 1
Rating data
Rated cross-section 2.5 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
@‘ IEC EX ATEX
Us ‘9‘ @
Slain/1525
Weidnu'iller BE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 2,5 mm²
- 3 -
Rating data
Rated current 24 A
Standards IEC 60947-7-1
Current with max. conductor 41 A
Pollution severity 3
UL rating data
Voltage (UL) 600 V
Current (UL) 20 A
Min. cross-section (UL) AWG 22
Max. cross-section (UL) AWG 12
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000897
ETIM 3.0 EC000897
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
0499560000 SAK 2.5/10/35 Feed-through terminal, 2.5 mm², Screw connection, PA 66, beige,
TS 35
0380460000 SAK 2.5/35 Feed-through terminal, 2.5 mm², Screw connection, PA 66, beige,
TS 35
0380440000 SAK 2.5/35 OR Feed-through terminal, 2.5 mm², Screw connection, PA 66, Orange,
TS 35
0268860000 SAKD 2.5/35 Feed-through terminal, 2.5 mm², Screw connection, PA 66, beige,
TS 35
0268880000 SAKD 2.5/35 BL Feed-through terminal, 2.5 mm², Screw connection, PA 66, blue, TS
35
Products related to this Datasheet
CONN TERM BLK FEED THRU 12-22AWG