‘: J Resistor (G) No Resistor
cum-0N v0 1|
GHtJIIM'.
EH Ntil- wu
\
DESCD
A. 10mm (.395”) snap stud (male) to ground
work surface.
B. Molded in black thermoplastic elastomer.
C. Ring terminal, .200” ID, (#10).
D. Extra ring terminal included for customizing
length.
E. The 09826 has a 1 megohm resistor between
the snap and ground, with banana jacks at
ground potential.
F. The 09825 has no resistor between snap and
ground, with banana jacks also at ground
potential.
G. Wire is autosplice crimped to secure it inside
of the mold.
H. High flex strand copper, 20 gauge, with PVC
insulated jacket
09825 - green insulation with yellow stripe
09826 - black insulation
OD = .100”
I. Dual banana jacks at ground potential
(.162” - .164” ± .002” ID).
J. Desco and ground symbol molded into the
plastic.
K. Date coded to show month and year of
manufacture. Arrow points to month of
manufacture (12:00 = December), numerals
indicate the year (03=2003).
DRAWING
NUMBER
09825
DATE:
November
2018
COMMON POINT GROUND, WITH SNAP STUD (MALE), 15FT
© 2018 DESCO INDUSTRIES INC
Employee Owned
DESCO WEST:3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
Specifications and procedures subject to change without notice.
Made in the
United States of America
To connect to Equipment Ground
Worksurface and two Wrist Straps can
connect to Common Point Ground
ITEM LENGTH CORD COLOR RESISTOR
09825 15' Green with Yellow Stripe None
09826 15' Black 1 Megohm
Length
Meets ANSI/ESD S20.20 and Grounding standard ANSI/ESD S6.1