54121 Series Drawing Datasheet by Amphenol ICC (FCI)
View All Related Products | Download PDF Datasheetl— ‘T 2T3 |_I_I_I_T__T_T_I_I_T ‘ 5| 51
RoHs COMPATIBLE PRODUCT NUMBER LEADED PRODUCT NUMBER AS AVATLABLE
54TZT-XXXXXXXXXLF 54T217XXX7XX7XXXX
’\ PLATTNG LROHS COMPATTELE
L T = 0.75ym COLD/CXT ON CONTACT AREA SEE NOTE 5
2pm MTN MATTE TTN ON TATL
OVER ”7“,“ NT MTN isTACK HETCHT, NOTE 5
2W MTN MATTE TTN iToT/AL NB OF POSTTTONS
OVER TZ7NTTT NT MTN O2 TO 35
N x 254 MAX
5 : O25Om COLO/CXT ON CONTACT AREA NOTE 5
2w MTN MATTE TTN 0N TATL 74
R T 7 N’ N 7 7
OVE 2 pm T MT OAL PW SWLE (N T) X 2,54
5 03mm GOLD/GXT ON CONTACT AREA ‘22 U.
2m" MTN MATTE TTN ON TATL -
OVER szm NT MTN ‘35 02
T59 03 T
T555 T5 T
TO 76 O4
T155 05
’\ TB 9' 05 "i
2D,5O 25
0,52 5 UARE
\J 2O.96 07 D T T
22 To 19
23.5 US
2504 09 (MATTNC LENGTH)
25 42 T4 NOTE 7
AOTES: 20.00 Ta T T
T HOUSTNC MAT'L - HTOH TEMPERATURE 28 58 10 T T T T T T T T T T TT TT TT
THERMOPLASTTC ULQAVrD COLOR BLACK 30 4s 20
E 2. PTN MATERTAL - PHDSPHOR BRONZE 3H2 T. STACK HE‘GHT
S 3. STANDARD PACXAGTNC TN POLVBAC OZJO 2‘ 10 25
L N
5 4 EN MTN RETENTTON TN ETTHER OTRECTTON if :2 T: E (2 5) GTE 6 NOTE 4
E - I
E 5 TO DETERMTAE DTMENSTONS 35 20 15 E OAL TOVET‘rELFL LENGTH)
5 N NUMBER OF POSTTTONS PER Row 3130 22 a
H EXAMPLE 6 PCS PER ROW, N X 254 = 20 32mm 38 4o 23 r') T T T T T T T T T TT TT TT
6 XXXX : MTLLTMETERS 42 30 24
O SPECTFV MTLLTMETERS 45 OO 29
5.0mm MN TO 60 0mm MAX AVATLAELE 43.OO 25 U
OAL 65.0mm MAX 4700 25 T
EXAMPLE FOR STACK HETCHT: L 1 D = T2 70mm 52 00 27
/ MATNG LENGTH = (UAL)7(LS Ob)r(STI-\CK HETGHT)
L a RoHS COMPATTELE PRODUCT SPECTFTCATTONS it
a r FLATNG
7 "LP" MEANS THE PRODUCT TS LEADrFR’EE.
2mm VTTNTMUVT MATTE TTN OVER T27T2m T
l WWW NTCKEL UNDERPWE 15410 05 man {m swam TuTmma pruTEETTDTT puma TuTTTTTy
L NONiACK‘UM WP SEE NOTES TSn Tm Tsa TTT Tsn T‘nT BERCSTTX
i L E
g b 3:9UjgjgfgéNgv‘fLwfingAfigM303% To m To Tr Tm W $6 TTTL
E: ZSO‘C tS'C SOLDER BATH TEMPERATURE FOR H 545‘“ LW ”'02” OTTQTES "* ”3 UNSHRHEADER
T; 5 SECON)S TN A WAVE SOL)ER APPLTCATTON A 545903 LW ”“915 “m” X" 1”" STR QR TMT
WTTH A T8mm MTN THTCX CTRCUTT BOARD ”@4637 K 545952 LW ”“979 W ”“5 -
’\ C 7 M m ”in as L E’TQ7BZAMAHT1H32’TW’ JUMLCE STST :1 dwg nu sheET T uTT STZ
\5 R MEETS ”WAG‘NG SPECS AS PER 35445920 F uHM m anuTm m mm. 541 ZT A3
d r THTS PRODLCT MEETS EUROPEAN UVTON DTRECTTVES e woo: LMU TTumnnnd JFN OTOT24 T De CUSTOMER Drawmq
AND OTHER COUNTRV RECULATTONS AS DESCHTEEU RECOMMENDED HOLE PAHERN sTTEeT FEVTSTGH
D W T474004 Tnan SheeT
I Tm .3 T I z T 3 AT 5 T
PDS: Rev :L STATUS:Released Printed: Dec 24, 2014
Products related to this Datasheet
CONN HDR 4POS 0.1 STACK T/H
CONN HDR 5POS 0.1 STACK T/H
CONN HDR 11POS 0.1 STACK T/H TIN
CONN HDR 8POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 11POS 0.1 STACK T/H TIN
CONN HDR 5POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H TIN
CONN HDR 8POS 0.1 STACK T/H
CONN HDR 10POS 0.1 STACK T/H TIN
CONN HDR 28POS 0.1 STACK T/H
CONN HDR 28POS 0.1 STACK T/H
CONN HDR 16POS 0.1 STACK T/H
CONN HDR 16POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 7POS 0.1 STACK T/H
CONN HDR 28POS 0.1 STACK T/H
CONN HDR 4POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 2POS 0.1 STACK T/H
CONN HDR 3POS 0.1 STACK T/H
CONN HDR 5POS 0.1 STACK T/H
CONN HDR 15POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H