_|
'3 115m 2
12:1:m. m
m: s as re: mm: m m
Esme"? resewas
nmw Wm m N m” m *E'a
ms :v: 5 EN
’mD'Eea :2 : :CE‘
EE 2 3
, Pjv E? 3 ’M, E‘J‘WER
mm ‘EC ECWS ._ _ ' > 4 . 7 . _ , 7,
EE EOEWEPBEP735 n:EAzE2EEP)EPhEP3EPzEP ,
3 5‘” 137$
MEEEEEE EEEEEEE‘J
I
llllllllll .‘EE
5x
:23
W; L ZE In
<’ e="" is="" m="" e="" e="" m="" 941="" 33?="" rs="" m="" e‘\="" (1="" men="" :="">’><—4 m:="" cm="" ——»b="" m="" «9:0="" 251="" “3““="" se7="" \oe="" 7="" mewsegem:="" “3'0”“="" a="" m="" mm”,="" mm»="" d'="" we="" eli="" 1e="" ‘="" mw="" fcl="" wm="" code="" 'wc="" w="" m="" eff/.123="" en="" ‘eweeqe="" enec'="" yexe="" mwxm="" 3="" www="" 5="" e="" 6‘="" mph="" ty’e="" new="" 7="" wm="" exxwa‘éubm="" us="" 3;="" c="" hm="">—4>< -="" \="" we="" em="" se="" w,="" a,="" esmm="" hmm="" a="" mm="" w)="" :de="" _="" .="" w="" {w="" “m="" www="" w="" m="" eeeee="" 1="" 211::="" 11:32:="" e="" a="" t)="" 8667038="" e="" \e="" e="" y="" e,="" m,="" mm="" »="w" w="" w="C" e;="" e="" i="" 2="" e="" e="" e="" ’="" '="" '="" '="" ’="" ee="" 7="" drc/e="" 3e="" mu="" m="">
PDM: Rev:B Released .STATUS: Printed: Dec 20, 2010
W 2 3 4
m PYCZLCT VLNBE?
; hxxeercus ,
, 7x yes Mr
“WW Q) L : w 1 7
m t 1
g: E \ Mi; 0 U \‘P
E; < 3="" 9="" \a="" m="" “mw="" '="" 695="" 19:="" w,="">a—> I
Egg X Z 3 017‘ <’l w="" se="" [c="" ‘51="" “e”="" as="" n"="" w!»="" es;="" l2="" 3/.="" ees="" s'c’mv="" a="" a="" gill="" v="" lw="" u="" y="" m="" ‘="" gs?="" 511="" w="" w="" a="" o="" z:="" a="" w="" 5mm="" 1="" n="" ”5="" “3“="" 3r:="" w;="" 7="" alifiwsegggfi;="" cjs'omu'="" a="" w="" firm,="" ar="" me="" inw="" 3="" cm="" fci="" mm="" n:l:1:mr="" a="" mew="" w="" mum="" 3="" mmm="" 5=""> 213 ‘ W V 6‘
wxxwggnfgtm 3; C HM < 55="" h="" ph”="" a,="" 1="" 5mm="" hmm="" a="" mm="" “-va="" :m="" m="" :de="" j="" ‘lv‘="" w9”="" mm="" m="" j="" m="" \5m="" mum="" me="" e="" n="" j="" m="" j="" mash="" mm="" \="" j="" 806="" v38="" ~="" mm="" mm=""> > » >
\ 7 =er 3‘ “w“ 22:25
’l>
PDM: Rev:B Released .STATUS: Printed: Dec 20, 2010
12:
rm
2
minmw
’mD'Lea :2 : :c
PYCZLCT VLLJBU
hLBEG'CUS
‘LOTF (3)
3X L00 HP
[2 541
V) LsaL 003
H cha m
S,L LOLL I
(dam 3
r CH» :7
/
S'L VOLL‘?
LCD
254]
US
LB 47 :L 4
kW 230
6551
. ,
o'v an on L
313%ng
J_L
, 60
5X 3J0 L5 49L
L m m
SJSL
-_X V 7 >
3L, NJ :
”5 “3“ 3:; m 7 $2352 4215? CJS'OMU' A
w m m, ar me _ mw FCI W»:
b Mar YLXL LL 3 wwm 5, 2L3 . LL/
LXXL: 71::le LI):J L: $ < ll/a="" s="" ll="" l’l'="" l="" 5mm="" mum="" a="" mm="" mu="er" a”="" j="" hm="" mum="" ‘lv‘="" w0”="" mm="" m="" l="" m="" lsm="" mum="" we="" r="" n="" ,="" a="" l="" m="" j="" allen="" mm="" l="" j="" 806="" v38="" mm="" mm="" l="" l="" l=""> > > - >
y firs/E mu m 22:28
PDM: Rev:B Released .STATUS: Printed: Dec 20, 2010
_|
FF2
w
'3 115m 2
PYCZLCT VLFJBE‘F
hFBEG'QUS
‘FFOTF Q,
*ch M» m [Invrmwr
m: s as re: mm: m FCF
12mm
Five"? reseF s
NcF,5
F F‘, WNSFONS F An' N RMNCF ‘N FF
zFF-IFFFFFEF 3F CFF F)
COVN,C OPS NO LE
fa) qusm NA LFFFFL U,
F FCF '[NP FF ’FFNO P
F’O‘A‘FD (ONFAC’ NV F A ,F
SGMF PM NaFFFF JFF (07M
6) M FNG
a aesroza SFFQOF F’ > 3mm]
M] Fuck Fi Mm
Pawc' F - 3mm} 7” r Au CFFF
AM F02 J? 54m
stbaraoa F
3 ”ch PF sew/07
r m CV;N JC.‘/F 2F] NF ON FrL CONFH‘
- F’LM NL DVLR yaw/F ZFm N
‘FF 2F.r NF CN F [ (ONTAC‘ AREA
‘0 HM Nr NFFF suwF Wm N
'M CW? @3wa 7m NF CN FFF CONFFC’ FFFFFF,
AFFJ Fawz Mum S/F FLA FNG OVLF 5‘ F ZFm NF
F‘owc' F’ r 3Cu“F0 '” r M cv,F JCF‘HFF 2m NF CN FFL CONF/FC
200w Sn PM FNF’J OFFFF :0“ F {Fm NF 0N
AM FM F
>HF FLVUR 5Fa
FF; +0.3 NC w L, NFFFS’MF: EXPOSL’E TC 250"
Q) “MMUMCFLFLH NAF/L‘ F‘\, M] M L CDJL FC FFFF'LFFF UN
F F_< sjff’mf="" q="" pmecf="" rfc="" f="" chfcn="" 654%="" l5="" 4="" ,="" jf/wlfhs="" avl="" ff‘f="" sh:f}="" hm="" efl:="" 7="" hold="" pow="" ’fffowf="" ffcl:3="" an:="" jn‘lafi="" a="" a)="" swig="" on="" u="" ff="" 702="" nf="" fff)="" f0="" fe="" ffafff="" fff’n="" new;="" [0="" ouaf="" n="" n="" w»="" o="" r="" :0="" f0="" 03="" f2="" 093="" 3an="" cf="" m="" fm="" f0="" mn="" m="" @34qu13="" f="" 3f="" 0l,="" 9="" “1fmxxx"o'fvf‘ft'f"fmf\ff‘f="" w="" f="" .tof-ff'?="" ’="" cob="" f="" nif’:="" :lmifan="" ffn="" 0n="" 1f?:ctf\’f="" md="" othf?="" c0_n’rff="" m="" ’fnpra’mf="" f3?="" f3="" seccnd:="" n="" a="" ‘a‘we="" sqljf?="" nmfun="" 51="" fm="" rn="" fff'="" tn="" natfcn="" s'c’fgn="" fl="" f:f?mf\4="" fo‘f="" slcf="" 0f\="" fl="" f,fff.ff\n="" fqn="" 5w="" 0n="" .fu="" cns="" a3="" n'xcanf)="" n="" 62="" w006="" f:="" lsl="" flf="" cw="" '="" ll30="" as="" w="" fl}="" if’f‘j="" ccmiictcf’="" t0="" pc]="" m:="" fccd:="" 5;:="" wv="" 7="" ahe'w="" se="" seem="" —="" ff'="" firm,="" ar="" d:fe="" 7="" ff'fec'="" ffff="" f="" ffi="" ffflf="" um="" ffff="" 3="" ffff:="" 732="" f7="" fif:j="" l5="" ws‘om="" a="" cmw="" fci="" pmmm="" 5="" f=""><~ fla="" f/f\/_vf="" m="" ~f="" fm)="" 57c="" dw:="" m="" a,="" mum="" f="" mm="" m="" j="" ff="" fm="" w="" m="" j="" fm="" f="" f="" f="" f="" 7="" drz/e="" 3="" f="" aff,fca’fcn="" ffffn="" a="" f:="" 8667038="" ‘="">~>
PDM: Rev:B Released .STATUS: Printed: Dec 20, 2010
Products related to this Datasheet
CONN RCPT BLADE PWR 35P EDGE MNT
CONN RCPT BLADE PWR 35POS PCB