MTERTALS ME ET\T3HE$
EC)V , ZTNC DTE CAST, NTCTTEL 3LATHE
CONTACT ' )HCSPHOF BRONZE, GOLD PLATWG T 000303 THTCTTT
@ CONTACT WE? OVLY, TTN PLATTNG AT TATL, NTCYTEL PLATE) OVER/«LL
TNSULATOH , FOLYPHOT’VLE\E
HCJSTNO , 7ET Z G E , TT‘HTTE
ECTH PW , hH ,TTN T’L‘v‘TTTN‘F,
CNOUWNG TERMT L , STEEL, TN PLATTNG
ELECTT'TCAL
i TMPEJMCE 75 OH‘vT
E ETEOJETTCV PA‘TGE 3C , T CH1
C DTELECTTTC T’I‘TTHSTAVDTNG VOLTAGE.
NECHMTCFL
AHTLTTV 50
T’ERATUTTE TAN
, N6
7ALTTLQTNQ
A PACKAGE) TN ZNCKTNG TRAYS
B GANTTTY PER TM“ /.3
SEFEPATELV SUFPLTED MOJNTNG HAVEN/«RE TO 3E
TSCC/ VRVTS, Tv’TN
rL
3 ESMTV
s 5" CT
085EC
THTHL} ANGLE
PHOJ
@ET
REVTSTONS
REV DESCRTPTTON DATE Em APP?
A RELEASE TO NEG TJZTT33 39647 Pi/RV
H. SEE SHEET T ABC/96 40MB JWTTH
C SEE SHEET T HHS/96 TTKSST CT’M
D SEE SHEET T 3/3/05 45329 CPM
E THANSEET Ti) H TNT/05
E CBSCLETED ASSV DTMT'TTVC NDDED PLTCHNSTNO OLTLTNE TTT’ZQ/TZ 49278 ETT‘
54 ’ HEE
TT’Z“'28U\TEE'THRE-’TD
TTGHTENETT T0 T3 TV'LHS NTVT’Ti TN'LHS MAX
T'THEN ASSEMBLTNO TC PAVEL
BNC PER T/TLVSTD'3/-6*\
,,,,,,,,,,,, 7 3
TT 7 I
(am 85
PATEL CUTOLT
TL‘W T6 TEE
T
TZiO 3 8 9i0 3 T
RECOMMENDED 7CE LAVOJT
ALL OTHER SHEETS ARE FOR INTERNAL UE ONLY
UNLESS OTHERWTSE SDECTETED, DWEVSTONS ARE TV NETRTC AND TOLERANCES APE NATERTAL L‘H‘A‘T’M DATE T‘TLE
<0 {mm="" 0="" 5="" ,="" 6mm="" 5="" ,="" 30m="" 30="" ,="" t20="" ancles="" ,="" ,="" ,="" ,="" e="" t="" t="" \="" i="" 0="" cw="" 10="" m="" h="" m="" i="" 3="" wm”="" fl.="" ,="" ertc="" ”mm="" 251“"="" ‘2="" t5="" ftt—tt/="" bnp="" htttpl="" c="" t="" o="" l="" rf="" mm="" ,="" trim="" druwnns,="" spezghzahons,="" or="" mm="" mm="" m="" are="" m="" tent,="" the="" hemp,="" date="" ‘="" v="" p="" v="" a="" tath="" t!="" tde="" let="" t="" «'r="" '3"="" ,="" t:="" ,="" ’="" “tlctt‘tqt="" ttjt».="" tz’tc="" “(£324="" .:="" (sf/tzrqttzttzt‘vtet="" m?”="" td="" tt‘tt‘tm="" w="" ww3="" \t="" a="" jam,="" tsjhted="" wm"="" v="" bajvc="" te="" tm'="" h="" tchad="" ,="" t="" t="" c="" f="" ,m="" ,t="" ,,="" q="" tmt‘tetohept="" “5;?me="" .2";t,;ttt2t="" wet="" t211355="" “ti“p‘fiééfifl="" men="" wmm="" date="" ‘="" drttttttq="" \o="" 3tvttoatvtutl="" 0="" mg="" w="" m="" m="" w="" w="" m;="" ”cm="" ”0,95="" mm="" 40.,="" c="" sheet="" 2ch="" mt="" tht="" tttd="" :="" h="" :="" t="" v="" ,5="TT" '="" ,="" .,="" ,,="" ‘="" (\="" 7,7="" "="" t,="" "="" lméfipi’iél;="" w-déiimfwf’="" ’de?="" zuittit="" ’tttdt°t2$"tt°mt’ewtz="" tltsw="" tc)="" cowwww="" lml="" m="" me="" mg="" 3ng="" m="" ‘tev‘="" v~="" 5‘="" wt="" mo="" crdtutosed="" by="" de="" drumrqs="" :pczt="" humans="" a="" “mr="" dam="" ewtsh="" b="" f="" plqt="" no="" 3‘77‘3177‘3‘0="">0>
THIRD ANGLE PROJ.
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
CAD FILE REV
DWG SIZE
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN METRIC AND TOLERANCES ARE:
#0.1mm #0.2mm
6 - 30mm
0.5 - 6mm
30 - 120mm
# 0.3mm
ANGLES
#1$
<0.5mm
# 0.05mm
0.72 REF
0.76 REF
3#0.3
7.37#0.3 5.08
0.5#0.1
4.1#.3
12#0.3 8.9#0.3
14.5#0.3
15.6#0.3
7.42
0.76
12.83
11.7
10.16
5.08
2.54
5.08
TYP (2)2
TYP (2)0.9
34.7 REF
A RELEASE TO MFG. 7/27/93 39647 PB/RV
B SEE SHEET 1 4/30/96 40246 JM/DR
C SEE SHEET 1 11/18/96 41637 CPM
D SEE SHEET 1 3/3/05 45329 CPM
E TRANSFER TO KJ 1/17/08
F OBSOLETED ASSY DRAWING ADDED PURCHASING OUTLINE 11/29/12 49278 EW
F
B
REFERENCE
CONFIGURATION LEVEL:
NOTICE - These drawings, specifications, or other data (1) are, and remain the
property of Amphenol corp. (2) must be returned upon requiest; and (3) arre
confidential and not to be disclosed to any person other than those to whom they
are given by Amphenol Corp. the funishing of these drawings, specifications, or
other data by Amphenol Corp., or to any other person to anyone for any purpose is
not to be regarded by implicatioin or otherwise in any manner licensing, granting
rights to permitting such holder or any other sperson to manufacture, use or sell any
product, process or design, patented or otherwsie, that may in any way be related to
or disclosed by said drawings, specifications, or other data.
SHEET 2 OF 2
SCALE: 4.0:1.04-30-96D ROYCE
TITLE
75 OHM BNC
R/A JACK, ISOLATED
DATEAPPROVED
Amphenol RF
www.amphenolrf.com
DATE
7/23/93
ENGINEER
RAV
MATERIAL
-
-
DATE
26-Jun-12
DRAWN
ERIC WANKOFF
FINISH
DRAWING NO. 31-71047-1010
ITEM NO. 31-71047-1010
PART NO. 31-71047-1010
NOTES:
1. MATERIALS AND FINISHES:
BODY - ZINC DIE CAST, NICKEL PLATING
CONTACT - PHOSPHOR BRONZE, GOLD PLATING (.000003 THICK)
@ CONTACT AREA ONLY, TIN PLATING AT TAIL, NICKEL PLATED OVERALL
INSULATOR - POLYPROPYLENE
HOUSING - PBT 15% G.F., WHITE
FORK PIN - BRASS, TIN PLATING
GROUNDNG TERMINAL - STEEL, TIN PLATING
2. ELECTRICAL:
A. IMPEDANCE: 75 OHM
B. FREQUENCY RANGE: DC - 1 GHz
C. DIELECTRIC WITHSTANDING VOLTAGE: 1500 VRMS, MIN.
3. MECHANICAL:
A. DURABILITY: 500 CYCLES MIN.
B. TEMPERATURE RANGE: -55 $ C TO 85 $ C
4. PACKAGING:
4. PACKAGING:
A. PACKAGED IN PACKING TRAYS
B. QUANTITY PER TRAY: 40
5. SEPERATELY SUPPLIED MOUNTNG HARDWARE TO BE
TIGHTENED TO 10 IN-LBS MIN/15 IN-LBS MAX
WHEN ASSEMBLING TO PANEL
PANEL CUTOUT
RECOMMENDED PCB LAYOUT
GROUND SIGNAL
1/2"-28UNEF-THREAD
BNC PER MIL-STD-348
GROUND
SIGNAL
SCALE 1.000
Products related to this Datasheet
CONN BNC JACK R/A 75 OHM PCB